Part Numbering System Datasheet by PUI Audio, Inc.

View All Related Products | Download PDF Datasheet
@gfialg': IUD |J>
Part Numbering (Benders)
AB__ __ __ __ __ - __
A1 A2 B1 B2 C D
A1,A2) Bender Diameter
B1,B2) Resonant Frequency
C) Brass, Alloy, Stainless steel
D) Special Identifier (OPTIONAL) LW(C): Wire length with or
without connector, -R for RoHS compliance (does not apply to
raw benders)
Ex. AB2072S AB-3024B-LWC50-R
II—l I) l—l I—I IU) I'I'I I'U
Part Numbering (Transducers & Indicators)
__ __ __ __ __ __ -- __ __ __ - __
A B C1 C2 D1 D2 E F G H
A) Audio, SM (surface mount)
B) Indicator, Transducer
C1,C2) Diameter or largest dimension
D1,D2) Frequency in KHz
E) Top, Side firing
F) Washable (OPTIONAL)
G) Thru-hole, Flange, Panel
H) Special Connections (OPTIONAL) -LW(C): Wire length with or without
connector, -WP for water proof, -R for RoHS compliance.
Ex. AI-1224-TWT-R, SMT-1141-T-R, AI-2240-TF-LWC50-R,
mm mm |>
Part Numbering (High Output Indicators)
__ __ __ __ __ __ -- __ __ __ - __
A B C1 C2 D1 D2 E F G H
Stipulations for indicators:
A) Audio
B) Indicator
AI = SPL up to and including 105dBA
Sometimes replaced with:
X = SPL between 106 and 115
XL = SPL 116 and above
Ex: X-4228-TF-LW390-R, XL-2835-TF-LW150-R
@gfijfllfi: |< i73="">
Part Numbering (Sirens)
A__ __ - __ __ __ __ - __
A1 A2 B1 B2 C D E
A1,A2) Visual Warning or Warning
B1,B2) Product Series
C) Mount type; Flange, Panel, Short Base
D) Color; Red, White
E) Special Identifier (OPTIONAL) LW(C): Wire length with or
without connector, NSVC: No Switch or Volume Control, -R
for RoHS compliance
Ex. AVW-10SBR-R AW-15SBW
Ul \ udlo a) \‘ eivers) A § M A § I § n3 E M F)B § Q ,E
Part Numbering (Speakers & Receivers)
__ __ __ __ __ __ __ __ __-__
A B C1 C2 C3 D1 D2 E F G
A) Audio, Surface Mount, Audio Speaker Transducer
B) Speaker, Receiver
C1,C2,C3) Diameter or largest Dimension
D1,D2) Impedance (04, 08, 16, 32, 64, C0)
E) Paper, Mylar, etc
F) Round, Square, Oval, Pinwheel
G) Special Identifier (OPTIONAL) -LW(C): Wire length with or without
connector, -WR for water resistance, -R for RoHS compliance
Ex. AS05008MS-R, AS05708MS-LW305-R, AS03504PR-WR-R
UI @Mggfig lo I: I'U ll—
Part Numbering (Microphones)
__ __ M--__ __ __ __ __ -- __
A B C1 C2 D1 D2 E F
A) Family (By Diameter) A: 9mm and above, D: 8mm, L: 7 mm, P: 6mm,
R: 5mm, T: 4mm, V: 3mm, X: 2mm, Z:1mm
B) Omni, Uni, Noise
C1,C2) Height
D1,D2) Sensitivity
E) Pin, L-Solder Pad, Solderless
F) Specials (OPTIONAL) (-NF: No Felt, -LW(C): Wire length with or without
connector, -C33, -C10, -C3310: Internal capacitance, -R for RoHS
compliance..
Ex. POM-2240L-R, AOM-5652L-LWC100-R, POM-2044P-C33-R

Products related to this Datasheet

BUZZER ELEMENT STD 4.1KHZ 15MM
SPEAKER 4OHM 3W TOP PORT 82DB
SPEAKER 8OHM 1.5W TOP PORT 85DB
SPEAKER 4OHM 2W TOP PORT 87DB
SPEAKER 4OHM 2W TOP PORT 86DB
SPEAKER 8OHM 4W TOP PORT 95DB
SPEAKER 8OHM 1.5W TOP PORT 92DB
SPEAKER 4OHM 3W TOP PORT 82DB
SPEAKER 8OHM 500MW TOP PORT 85DB
BUZZER ELEMENT STD 4KHZ 20MM
SPEAKER 8OHM 1W TOP PORT 80DB
SPEAKER 8OHM 1W TOP PORT 84DB
BUZZER ELEMENT STD 6.5KHZ 20MM
BUZZER ELEMENT FDBK 2.9KHZ 35MM
SPEAKER 4OHM 3W TOP PORT 82DB
SPEAKER 8OHM 1W TOP PORT 80DB
SPEAKER 4OHM 3W TOP PORT 82DB
SPEAKER 8OHM 1W TOP PORT 80DB
SPEAKER 8OHM 3W TOP PORT 86DB
SPEAKER 8OHM 1W TOP PORT 84DB
SPEAKER 8OHM 500MW TOP PORT 86DB
SPEAKER 8OHM 500MW TOP PORT 84DB
SPEAKER 8OHM 1W TOP PORT 84DB
BUZZER ELEMENT STD 4KHZ 20MM
SPEAKER 8OHM 500MW TOP PORT 94DB
SPEAKER 8OHM 500MW TOP PORT 86DB
SPEAKER 8OHM 4W TOP PORT 95DB
SPEAKER 4OHM 3W TOP PORT 86DB
SPEAKER 8OHM 1.5W TOP PORT 85DB
BUZZER ELEMENT FDBK 2.9KHZ 35MM