5600850101 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 9 a 7 e 5 A 3 z 1 \CTEi 1. pp MIN 151mg: 14x1] Z. MQ1S‘10: ’ . c“ ‘ p'oilwcd, 7" 1.83m 1.58m 3.83 ‘ ’ ’ ‘ ‘ sEcTIm ArA SECT10N E43 avLICMW 1r EEOOSEEC’C’ CHAN VATERML \lu FUHN 1:EV\E1\AL TCLEM’ANLES mvzwswru an E nESWNT: T 121: AVHLE 1LNLE§S QFEHF‘E‘») MM ONLY 10:1 METRIE 17 Z‘IJEZTM‘N DRAwV iv ms 1"] ER ”Z IMAM 2.0 WIRE T0 BOARD CONN. SE : 3 En M WE? ’h rHErKEniv CRIMF’ RECEPTACLE Z? 10 ' 1U ‘ < ‘="" :2="" 2f="" hki‘,="" 15,1,="" (duruchk)="" ;="" mg;="" w="" ,5an="" ‘mre="" p”="" b="" e="" 50,="" ,="" fl"?="" v'n'w‘v'nm="" m="" 1="" 7="" -_="" ;="">< ,="" m="" 1="" au="" ‘»="" \.="" magma="" a="" 3-="" :1="" an="" ll’t="" +1="" °="" mm="" l="" m]="" mr="" me="" 1="" n="" p="" a="" m="" ég="" 7raet="" where="" ape="" a,="" see="" chart="" sd75600857001="" 1="" cf="" 1="" 1n;vlat13\="" rave="" '1="" ‘="" "i=""> “WT 1‘ ' 2‘75 THIS DRAMNG :uNmNs INFORMATION THAT Is PROPMETARV T0 MOLEX W 4 VAX {4 ‘MTHN ’HVE A , INwRPoRATED AND SHOULD NOT BE USED MTHDUT meTEN PERMISSIDN 1nJrume,Aa,J,An,s 9 5 7 6 5 4 ‘ 3 I 2 ‘ Rev 6 2012/01/25

Products related to this Datasheet

CONN SOCKET 22-26AWG CRIMP TIN
CONN SOCKET 22-26AWG CRIMP TIN