C556D-RFx/GFx/BFx/AFx Datasheet by Cree Inc.

View All Related Products | Download PDF Datasheet
CLD-CT1275.002
PRODUCT FAMILY DATA SHEET
Cree® Screen Master® 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
WWW.CREE.COM/HB
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice.
Cree, the Cree logo and XLamp are registered trademarks of Cree, Inc.
PRODUCT DESCRIPTION
The oval LED is specifically designed
for variable-message signs and pas-
senger-information signs.The oval-
shaped radiation pattern and high
luminous intensity ensure that these
devices are excellent for wide-field-
of -view outdoor applications where a
wide viewing angle and readability in
sunlight are essential.
These lamps are tinted and diffused.
The encapsulation resin contains anti-
UV material in order to reduce the ef-
fects of long-term exposure to direct
sunlight.
FEATURES
Size (mm): 5
Color and Typical Dominant
Wavelength:
Red (621nm)
Green(527nm)
Blue(470nm)
Amber(591nm)
Luminous Intensity (mcd)
C566D-RFF/RFE:(2130-5860)
C566D-GFF/GFE:(4180-12000)
C566D-BFF/BFE:(1100-3000)
C566D-AFF/AFE:(2130-5860)
Lead - Free
RoHS Compliant
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
www.cree.com/xlamp
Copyright © 2014 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and
the Cree logo are registered trademarks of Cree, Inc.
Cree, Inc.
4600 Silicon Drive
Durham, NC 27703
USA Tel: +1.919.313.5300
APPLICATIONS
Electronic Signs & Signals
(ESS)
Full Color video screen
Motorway Signs
Variable Message Sign (VMS)
Advertising signs
Petrol Signs
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
2
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
2
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
ABSOLUTE MAXIMUM RATINGS (TA = 25°C)
Items Symbol Absolute Maximum Rating Unit
Red and Amber Blue and Green
Forward Current IF50 Note1 35 mA
Peak Forward Current Note2 IFP 200 100 mA
Reverse Voltage VR5 5 V
Power Dissipation PD130 140 mW
Operation Temperature Topr -40 ~ +95 °C
Storage Temperature Tstg -40 ~ +100 °C
Lead Soldering Temperature Tsol
Max. 260°C for 3 sec. max.
(3 mm from the base of the epoxy bulb)
Electrostatic Discharge
Classification (MIL-STD-883E) ESD Class 2
Note:
1. For long term performance the drive currents between 10mA and 30mA are recommended. Please contact CREE
sales representative for more information on recommended drive conditions.
2. Pulse width ≤0.1 msec, duty ≤1/10.
TYPICAL ELECTRICAL & OPTICAL CHARACTERISTICS (TA = 25°C)
Characteristics Color Symbol Condition Unit Minimum Typical Maximum
Forward Voltage
Red/Amber VFIF = 20 mA V 2.1 2.6
Blue/Green VFIF = 20 mA V 3.4 4.0
Reverse Current
Red/Amber IRVR = 5 V μA 100
Blue/Green IRVR = 5 V μA 100
Dominant Wavelength
Red λDIF = 20 mA nm 619 621 624
Green λDIF = 20 mA nm 520 527 535
Blue λDIF = 20 mA nm 460 470 475
Amber λDIF = 20 mA nm 584 591 596
Luminous Intensity
Red IVIF = 20 mA mcd 2130 3000
Green IVIF = 20 mA mcd 4180 7000
Blue IVIF = 20 mA mcd 1100 2000
Amber IVIF = 20 mA mcd 2130 3000
Blue
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
3
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
3
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
Tolerance of measurement of luminous intensity is ±15%
INTENSITY BIN LIMIT (IF = 20 mA)
Red
Bin
Code
Sub-
bin
Min.
(mcd)
Max.
(mcd)
V0
V1 2130 2347
V2 2347 2564
V3 2564 2781
V4 2781 3000
W0
W1 3000 3295
W2 3295 3590
W3 3590 3885
W4 3885 4180
X0
X1 4180 4600
X2 4600 5020
X3 5020 5440
X4 5440 5860
Amber
Bin
Code
Sub-
bin
Min.
(mcd)
Max.
(mcd)
V0
V1 2130 2347
V2 2347 2564
V3 2564 2781
V4 2781 3000
W0
W1 3000 3295
W2 3295 3590
W3 3590 3885
W4 3885 4180
X0
X1 4180 4600
X2 4600 5020
X3 5020 5440
X4 5440 5860
Green
Bin
Code
Sub-
bin
Min.
(mcd)
Max.
(mcd)
X0
X1 4180 4600
X2 4600 5020
X3 5020 5440
X4 5440 5860
Y0
Y1 5860 6445
Y2 6445 7030
Y3 7030 7615
Y4 7615 8200
Z0
Z1 8200 9150
Z2 9150 10100
Z3 10100 11050
Z4 11050 12000
Blue
Bin
Code
Sub-
bin
Min.
(mcd)
Max.
(mcd)
T0
T1 1100 1205
T2 1205 1310
T3 1310 1415
T4 1415 1520
U0
U1 1520 1672
U2 1672 1824
U3 1824 1976
U4 1976 2130
V0
V1 2130 2347
V2 2347 2564
V3 2564 2781
V4 2781 3000
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
4
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
4
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
COLOR BIN LIMIT (IF = 20 mA)
Tolerance of measurement of dominant wavelength is ±1 nm
Red
Bin Code Min.(nm) Max.(nm)
RB 619 624
Amber
Bin Code Min.
(nm)
Max.
(nm)
A2 584 587
A3 587 590
A4 590 593
A5 593 596
Green
Bin Code Min.(nm) Max.(nm)
G7 520 525
G23 522.5 527.5
G8 525 530
G45 527.5 532.5
G9 530 535
Blue
Bin Code Min.(nm) Max.(nm)
B3 460 465
B23 462.5 467.5
B4 465 470
B45 467.5 472.5
B5 470 475
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
5
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
5
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
ORDER CODE TABLE*
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min.
(nm) Color Bin Max.
(nm)
Red C566D-RFF-CV0X0BB1 2130 5860 RB 619 RB 624 Bulk Yes
Red C566D-RFF-CV14QBB1 Any 4 consecutive sub-bins:
V1(2130) - W2 (3590) RB 619 RB 624 Bulk Yes
Red C566D-RFF-CV34QBB1 Any 4 consecutive sub-bins:
V3(2564) - W4 (4180) RB 619 RB 624 Bulk Yes
Red C566D-RFE-CV0X0BB1 2130 5860 RB 619 RB 624 Bulk No
Red C566D-RFE-CV14QBB1 Any 4 consecutive sub-bins:
V1(2130) - W2 (3590) RB 619 RB 624 Bulk No
Red C566D-RFE-CV34QBB1 Any 4 consecutive sub-bins:
V3(2564) - W4 (4180) RB 619 RB 624 Bulk No
Red C566D-RFF-CV0X0BB2 2130 5860 RB 619 RB 624 Ammo Yes
Red C566D-RFF-CV14QBB2 Any 4 consecutive sub-bins:
V1(2130) - W2 (3590) RB 619 RB 624 Ammo Yes
Red C566D-RFF-CV34QBB2 Any 4 consecutive sub-bins:
V3(2564) - W4 (4180) RB 619 RB 624 Ammo Yes
Red C566D-RFE-CV0X0BB2 2130 5860 RB 619 RB 624 Ammo No
Red C566D-RFE-CV14QBB2 Any 4 consecutive sub-bins:
V1(2130) - W2 (3590) RB 619 RB 624 Ammo No
Red C566D-RFE-CV34QBB2 Any 4 consecutive sub-bins:
V3(2564) - W4 (4180) RB 619 RB 624 Ammo No
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
6
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
6
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
ORDER CODE TABLE*
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min. (nm) Color Bin Max. (nm)
Green C566D-GFF-CX0Z0791 4180 12000 G7 520 G9 535 Bulk Yes
Green C566D-GFF-CX34Q7S1 Any 4 consecutive sub-bins:
X3 (5020) - Y4 (8200) Any 1 color bin from G7 (520nm) to G8 (530nm) Bulk Yes
Green C566D-GFF-CX34Q8S1 Any 4 consecutive sub-bins:
X3 (5020) - Y4 (8200) Any 1 color bin from G8 (525nm) to G9 (535nm) Bulk Yes
Green C566D-GFF-CY14Q7S1 Any 4 consecutive sub-bins:
Y1 (5860) - Z2 (10100) Any 1 color bin from G7 (520nm) to G8 (530nm) Bulk Yes
Green C566D-GFF-CY14Q8S1 Any 4 consecutive sub-bins:
Y1 (5860) - Z2 (10100) Any 1 color bin from G8 (525nm) to G9 (535nm) Bulk Yes
Green C566D-GFE-CX0Z0791 4180 12000 G7 520 G9 535 Bulk No
Green C566D-GFE-CX34Q7S1 Any 4 consecutive sub-bins:
X3 (5020) - Y4 (8200) Any 1 color bin from G7 (520nm) to G8 (530nm) Bulk No
Green C566D-GFE-CX34Q8S1 Any 4 consecutive sub-bins:
X3 (5020) - Y4 (8200) Any 1 color bin from G8 (525nm) to G9 (535nm) Bulk No
Green C566D-GFE-CY14Q7S1 Any 4 consecutive sub-bins:
Y1 (5860) - Z2 (10100) Any 1 color bin from G7 (520nm) to G8 (530nm) Bulk No
Green C566D-GFE-CY14Q8S1 Any 4 consecutive sub-bins:
Y1 (5860) - Z2 (10100) Any 1 color bin from G8 (525nm) to G9 (535nm) Bulk No
Green C566D-GFF-CX0Z0792 4180 12000 G7 520 G9 535 Ammo Yes
Green C566D-GFF-CX34Q7S2 Any 4 consecutive sub-bins:
X3 (5020) - Y4 (8200) Any 1 color bin from G7 (520nm) to G8 (530nm) Ammo Yes
Green C566D-GFF-CX34Q8S2 Any 4 consecutive sub-bins:
X3 (5020) - Y4 (8200) Any 1 color bin from G8 (525nm) to G9 (535nm) Ammo Yes
Green C566D-GFF-CY14Q7S2 Any 4 consecutive sub-bins:
Y1 (5860) - Z2 (10100) Any 1 color bin from G7 (520nm) to G8 (530nm) Ammo Yes
Green C566D-GFF-CY14Q8S2 Any 4 consecutive sub-bins:
Y1 (5860) - Z2 (10100) Any 1 color bin from G8 (525nm) to G9 (535nm) Ammo Yes
Green C566D-GFE-CX0Z0792 4180 12000 G7 520 G9 535 Ammo No
Green C566D-GFE-CX34Q7S2 Any 4 consecutive sub-bins:
X3 (5020) - Y4 (8200) Any 1 color bin from G7 (520nm) to G8 (530nm) Ammo No
Green C566D-GFE-CX34Q8S2 Any 4 consecutive sub-bins:
X3 (5020) - Y4 (8200) Any 1 color bin from G8 (525nm) to G9 (535nm) Ammo No
Green C566D-GFE-CY14Q7S2 Any 4 consecutive sub-bins:
Y1 (5860) - Z2 (10100) Any 1 color bin from G7 (520nm) to G8 (530nm) Ammo No
Green C566D-GFE-CY14Q8S2 Any 4 consecutive sub-bins:
Y1 (5860) - Z2 (10100) Any 1 color bin from G8 (525nm) to G9 (535nm) Ammo No
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
7
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
7
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
ORDER CODE TABLE*
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Stand-
off
Min. Max. Color Bin Min. (nm) Color Bin Max. (nm)
Blue C566D-BFF-CU0W0351 1520 4180 B3 460 B5 475 Bulk Yes
Blue C566D-BFF-CU14Q3S1 Any 4 consecutive sub-bins:
U1(1520) - V2 (2564) Any 1 color bin from B3 (460nm) to B4 (470nm) Bulk Yes
Blue C566D-BFF-CU14Q4S1 Any 4 consecutive sub-bins:
U1(1520) - V2 (2564) Any 1 color bin from B4 (465nm) to B5 (475nm) Bulk Yes
Blue C566D-BFF-CU34Q3S1 Any 4 consecutive sub-bins:
U3(1824) - V4 (3000) Any 1 color bin from B3 (460nm) to B4 (470nm) Bulk Yes
Blue C566D-BFF-CU34Q4S1 Any 4 consecutive sub-bins:
U3(1824) - V4 (3000) Any 1 color bin from B4 (465nm) to B5 (475nm) Bulk Yes
Blue C566D-BFE-CU0W0351 1520 4180 B3 460 B5 475 Bulk No
Blue C566D-BFE-CU14Q3S1 Any 4 consecutive sub-bins:
U1(1520) - V2 (2564) Any 1 color bin from B3 (460nm) to B4 (470nm) Bulk No
Blue C566D-BFE-CU14Q4S1 Any 4 consecutive sub-bins:
U1(1520) - V2 (2564) Any 1 color bin from B4 (465nm) to B5 (475nm) Bulk No
Blue C566D-BFE-CU34Q3S1 Any 4 consecutive sub-bins:
U3(1824) - V4 (3000) Any 1 color bin from B3 (460nm) to B4 (470nm) Bulk No
Blue C566D-BFE-CU34Q4S1 Any 4 consecutive sub-bins:
U3(1824) - V4 (3000) Any 1 color bin from B4 (465nm) to B5 (475nm) Bulk No
Blue C566D-BFF-CU0W0352 1520 4180 B3 460 B5 475 Ammo Yes
Blue C566D-BFF-CU14Q3S2 Any 4 consecutive sub-bins:
U1(1520) - V2 (2564) Any 1 color bin from B3 (460nm) to B4 (470nm) Ammo Yes
Blue C566D-BFF-CU14Q4S2 Any 4 consecutive sub-bins:
U1(1520) - V2 (2564) Any 1 color bin from B4 (465nm) to B5 (475nm) Ammo Yes
Blue C566D-BFF-CU34Q3S2 Any 4 consecutive sub-bins:
U3(1824) - V4 (3000) Any 1 color bin from B3 (460nm) to B4 (470nm) Ammo Yes
Blue C566D-BFF-CU34Q4S2 Any 4 consecutive sub-bins:
U3(1824) - V4 (3000) Any 1 color bin from B4 (465nm) to B5 (475nm) Ammo Yes
Blue C566D-BFE-CU0W0352 1520 4180 B3 460 B5 475 Ammo No
Blue C566D-BFE-CU14Q3S2 Any 4 consecutive sub-bins:
U1(1520) - V2 (2564) Any 1 color bin from B3 (460nm) to B4 (470nm) Ammo No
Blue C566D-BFE-CU14Q4S2 Any 4 consecutive sub-bins:
U1(1520) - V2 (2564) Any 1 color bin from B4 (465nm) to B5 (475nm) Ammo No
Blue C566D-BFE-CU34Q3S2 Any 4 consecutive sub-bins:
U3(1824) - V4 (3000) Any 1 color bin from B3 (460nm) to B4 (470nm) Ammo No
Blue C566D-BFE-CU34Q4S2 Any 4 consecutive sub-bins:
U3(1824) - V4 (3000) Any 1 color bin from B4 (465nm) to B5 (475nm) Ammo No
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
8
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
8
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
ORDER CODE TABLE*
Color Kit Number
Luminous Intensity (mcd) Dominant Wavelength
Package Standoff
Min. Max. Color Bin Min. (nm) Color Bin Max. (nm)
Amber C566D-AFF-CV0X0251 2130 5860 A2 584 A5 596 Bulk Yes
Amber C566D-AFF-CV14Q341 Any 4 consecutive sub-bins:
V1(2130) - W2 (3590) A3 587 A4 593 Bulk Yes
Amber C566D-AFF-CV34Q341 Any 4 consecutive sub-bins:
V3(2564) - W4 (4180) A3 587 A4 593 Bulk Yes
Amber C566D-AFE-CV0X0251 2130 5860 A2 584 A5 596 Bulk No
Amber C566D-AFE-CV14Q341 Any 4 consecutive sub-bins:
V1(2130) - W2 (3590) A3 587 A4 593 Bulk No
Amber C566D-AFE-CV34Q341 Any 4 consecutive sub-bins:
V3(2564) - W4 (4180) A3 587 A4 593 Bulk No
Amber C566D-AFF-CV0X0252 2130 5860 A2 584 A5 596 Ammo Yes
Amber C566D-AFF-CV14Q342 Any 4 consecutive sub-bins:
V1(2130) - W2 (3590) A3 587 A4 593 Ammo Yes
Amber C566D-AFF-CV34Q342 Any 4 consecutive sub-bins:
V3(2564) - W4(4180) A3 587 A4 593 Ammo Yes
Amber C566D-AFE-CV0X0252 2130 5860 A2 584 A5 596 Ammo No
Amber C566D-AFE-CV14Q342 Any 4 consecutive sub-bins:
V1(2130) - W2 (3590) A3 587 A4 593 Ammo No
Amber C566D-AFE-CV34Q342 Any 4 consecutive sub-bins:
V3(2564) - W4(4180) A3 587 A4 593 Ammo No
Notes:
1. The above kit numbers represent order codes that include multiple intensity-bin and color-bin codes. Only one
intensity-bin code and one color-bin code will be shipped on each reel. Single intensity-bin, single color-bin codes
will not be orderable.
2. Please refer to the “Cree LED Lamp Reliability Test Standards” document for reliability test conditions.
3. Please refer to the “Cree LED Lamp Soldering & Handling” document for information about how to use this LED
product safely.
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
9
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
9
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
GRAPHS
The above data are collected from statistical figures that do not necessarily correspond to the actual
parameters of each single LED. Hence, these data will be changed without further notice.













   














    





 














 
   

 












   





















 

















   



w 5% ,6 .V R “ “““ éfib MT , :3 fl ofi : 5% ,4 i W‘L ‘\‘P\‘ 4ng /\ x ‘ x ‘w x x J 425. + , ‘ V524 1,3 2
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
10
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
10
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
MECHANICAL DIMENSIONS
All dimensions are in mm. Tolerance is ±0.25 mm unless otherwise noted.
An epoxy meniscus may extend about 1.5 mm down the leads.
Burr around bottom of epoxy may be 0.5 mm max.
NOTES
Lead Frame Materials
Ag-plated and Lead-free Solder-plated iron.
RoHS Compliance
The levels of environmentally sensitive, persistent biologically toxic (PBT), persistent organic pollutants (POP), or other-
wise restricted materials in this product are below the maximum concentration values (also referred to as the threshold
limits) permitted for such substances, or are used in an exempted application, in accordance with EU Directive 2002/95/
EC on the restriction of the use of certain hazardous substances in electrical and electronic equipment (RoHS), as
amended through April 21, 2006.
Vision Advisory Claim
Users should be cautioned not to stare at the light of this LED product. The bright light can damage the eye.
C566D-RFF/GFF/BFF/AFF: C566D-RFE/GFE/BFE/AFE:
__ f CCC C D G HHKKMNT T_
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
11
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
11
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
KIT NUMBER SYSTEM
All dimensions in mm.Cree LED lamps are tested and sorted into performance bins. A bin is specified by ranges of color,
forward voltage, and brightness. Sorted LEDs are packaged for shipping in various convenient options. Please refer to
the “Cree LED Lamp Packaging Standard” document for more information about shipping and packaging options.
Cree LEDs are sold by order codes in combinations of bins called kits. Order codes are configured in the following man-
ner:
CCCCC-DXG-XHHKKMNT
D - Color
CCCCC - Product Series
G - Option
S : Standoff
N : No Standoff
B : Black Face
W : White Face
A : Black Body
E: Iron Lead Frame without standoff
F : Iron Lead Frame with Standoff
M - Min. Wavelength/Chromaticity Range
Refer to order code table
N - Max. Wavelength/Chromaticity Range
R : Select 1 hue from 4 hue bins
S : Select 1 hue from 3 hue bins
T : Select 1 hue from 2 hue bins
U : Select 2 hue from 4 hue bins
V : Select 2 hue from 3 hue bins
T - Packaging Type
1 : Bulk Pack
2 : Ammo Pack
3 : Tape & Reel (Roll Pack)
4 : Tube Pack
HH - Minimum Intensity Bin
Refer to order code table
KK - Maximum Intensity Bin
Refer to order code table
* Please contact our sales representative for ordering information.
Deswccom
Copyright © 2010 Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree, the Cree logo and XLamp are registered trademarks
of Cree, Inc.
12
Copyright © 2014Cree, Inc. All rights reserved. The information in this document is subject to change without notice. Cree and the Cree logo are registered trademarks of Cree, Inc.
12
Cree 5-mm Oval LED
C566D-RFF/GFF/BFF/AFF
C566D-RFE/GFE/BFE/AFE
PACKAGING
Features:
The LEDs are packed in cardboard boxes after packaging in normal or anti-electrostatic bags.
Cardboard boxes will be used to protect the LEDs from mechanical shock during transportation.
The boxes are not water resistant, and they must be kept away from water and moisture.
The Bulk Pack types of packaging.
Max 500 pcs per bulk and Max 2500 pcs per ammo.
Bulk Pack Packaging Type:
20 bags/carton
Label
COLOR LED LAMP
JOWAXXXXX -XX-XXX
AXXXXXXXXXXX
(anti-electrostatic bag)
Hue
TYPE
QTY
RANK
LOT
Iv
xxx xxx
Vf
( )
XX
( )
LXXXXXXXX-XXX
PCS
X
( )XX
R
Ammo Pack Packaging Type:

Products related to this Datasheet

LED RED CLEAR 5MM OVAL T/H
LED AMBER CLEAR 5MM OVAL T/H
LED AMBER CLEAR 5MM OVAL T/H
LED AMBER CLEAR 5MM OVAL T/H
LED AMBER CLEAR 5MM OVAL T/H
LED AMBER CLEAR 5MM OVAL T/H
LED AMBER CLEAR 5MM OVAL T/H
LED AMBER CLEAR 5MM OVAL T/H
LED AMBER CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED BLUE CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H
LED GREEN CLEAR 5MM OVAL T/H