S0991-46R Drawing Datasheet by Harwin Inc.

View All Related Products | Download PDF Datasheet
Customer lnfor l mation <9 sheelt="" drawing="" "0..="" sdqqi'mr="" ie="" in="" doubt="" ,="" ask="" i="" i="" not="" to="" scale="" third="" angle="" projection="" i="" all="" dimensions="" iii="" mm="" specification:="" +0.i0="" m5="" finished="" reeliiig="" material»="" 2="" 0°="" w="" '="" ‘4="" 0°="" w="" ‘5‘“="" 0="" i“)="" l33="" d'reci'o"="" contact="" :="" stainless="" steel="" einish:="" _="" "7&0”="" 3(—="" 0.30:0.05="" i“="" 2.0m="" -="" 3.0m"="" tin="" over="" '="" i="" 0.4nm-="" i.2iiiii="" nickel.="" i="" electrical;="" '="" resistance="" :="" ioomq="" max="" |="" mechanical:="" 77*="" -="" 7="" insertion="" force="" :="" i9.6n="" man="" i="" withdrawal="" torce="" :="" 0.98m="" min="" .="" durabiliiv="" :="" i0="" cvcles="" |="" environmental.="" .="" operating="" temperature="" :="" ’25‘c="" to="" +i50‘c="" |="" storage="" temperature="" :="" '40'c="" t0="" i85'c="" .="" packaging:="" 7.50i0.20="" i="" is,000="" parts="" in="" tape="" and="" reel,="" 9="" reels="" packed="" in="" box="" notes:="" |.="" maximum="" permissable="" burr="" is="" 0.03m="" max.="" 2.="" for="" use="" with="" 0.20="" .="" 0.25m="" thick="" shield="" cans="" ——="" —="" ——="" ——="" 6.85="" i0="" 3="" |6.4="" 0="" 380.0i0="" 2="" 20.40»="" |e="" i6,0i0.3="" section="" v-v="" e="" (580="" ~77"="" 6'70="" e="" e="" $250006="" -="" i.00="" ‘="" 0="" reel="" details="" 0.309=""><—>7I.30 085 ‘ 0.60 i couPoIIEIII DETAILS 6 50 —o.Io 82738 IIF— |,70 HP ”'60) —g§g FM 4 25.05 I8 2I33I 2-40 RECOMMENDED PAD LAvouT ‘ ' NAME Iss. DATE C/NOTE IIP 7’ APPROVED: E MCGOWAN 0’20 0.70 I.3I CHECKED' $.BENNET'I 0, I3 I.23 DRAWN. SEENNETT , , CUSTOMER IIEE ‘ I RECOMMENDED SHIELD CAII CUT OUT ¥ 0 ‘5 D 0.05 0-07 9 (— ASSEMBLV DRG. 45" TVP - Inré:IiTI::‘é:GDE:3HI=IIV! TOLERANCES MATERIAL: TITLE UHIAEIWMRU 0 25 7 I5 zflgguipwflggu'gfuggngp Mgigm SHIELD CLIP IN TAPE AND REEL 0 I9 6:95 DISCLDSID, Iomm. (OPIED X XXX : i0 DIM F _ DRAWING NUMBER. SHI “Khmwmmm mm mnmummm. a INISH. SEE ABOVE ANGLES = i5 . 2 IechnIcaIQharwIn,Com ‘IIEIIII‘EIPIIIII’gEF'IIII’mI SlAREA’ mm; $099| 46R or? MIR IIIIIDI PLRuIssmn. UNLESS STATED

Products related to this Datasheet

RFI SHIELD CLIP MICRO TIN SMD
RFI SHIELD CLIP MICRO TIN SMD
RFI SHIELD CLIP MICRO TIN SMD