XZM2ACR53W-8 Datasheet by SunLED

View All Related Products | Download PDF Datasheet
A SunLED www.5unLEDusa.ccm Package Schematics 1,5[0 053] ‘ 1 am on] ‘ 0 sum] N mafia. n14] ' d 2 mm mm] o,55[nv‘022] 125mm] o.a[n.a12] a Illa ma] V—W \_“ POLARITY MARK NULL», 1, All damomum m m mxlhmcwr (1mm 2, Tolerance 1, t0 15(0,006“) unl sothcrv. . noted, a, spannmmm are subject u. Lhangu without nous
Part Number: XZM2ACR53W-8
1.6X0.8mm SMD CHIP LED LAMP
Mar 25,2014 XDSB4264 V3-X Layout: Maggie L.
P. 1/4
Features
Ideal for indication light on hand held products
Long life and robust package
Standard Package: 2,000pcs/ Reel
MSL (Moisture Sensitivity Level): 3
RoHS compliant
Absolute Maximum Ratings
(TA=25°C)
M2ACR
(AlGaInP) Unit
Reverse Voltage VR 5 V
Forward Current IF 30 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
iFS 150 mA
Power Dissipation PD 84 mW
Operating Temperature TA -40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Package Schematics
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.15(0.006") unless otherwise noted.
3. Specifications are subject to change without notice.
M2ACR
(AlGaInP) Unit
Forward Voltage (Typ.)
(IF=20mA) VF 2.2 V
Forward Voltage (Max.)
(IF=20mA) VF 2.8 V
Reverse Current (Max.)
(VR=5V) IR 10 uA
Wavelength of Peak
Emission CIE127-2007* (Typ.)
(IF=20mA)
λP 640* nm
Wavelength of Dominant
Emission CIE127-2007* (Typ.)
(IF=20mA)
λD 625* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(IF=20mA)
λ 25 nm
Capacitance (Typ.)
(VF=0V, f=1MHz) C 27 pF
Operating Characteristics
(TA=25°C)
Part
Number
Emitting
Color
Emitting
Material Lens-color
Wavelength
CIE127-2007*
nm
λP
Viewing
Angle
2θ 1/2
min. typ.
XZM2ACR53W-8 Red AlGaInP Water Clear 2300
500*
2990
895* 640* 60°
Luminous Intensity
CIE127-2007*
(IF=20mA)
mcd
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
A ' S L ' _ — _ un ED _ www.5unLEDusa.ccm 3 10 M2ACR m' 30' 20' 10- o- 2 - Ta:25“C a) 50. a B 50- .e g 0.5 '8 7w 0: n: 30' 3 0 w a 500 550 600 650 700 750 800 1 g wavelength Mnm) 10 on 06 on o- 20' 40‘ em 60‘ mm 120- RELATIVE INTENSITY Vs. CIE WAVELENGTH SPAT‘M‘ D‘STWEU'HDN 3‘ an 32.5 50 '2 25 E ‘W 2 g r: m NE 3° 5 ‘5 -— 2 o a r: e g g E an E “‘5 " 30 g 1.5 5 E 5 52D ‘3 2 an 3‘5”) E _. 1,0 g m E g 0.5 E m 5 0'5 _ n “ ° 5; n T c g u 15 17 1,9 21 as 25 a m 20 an 40 50 a 20 AD 55 so 100 40720 n 20 m an an Farmd Vultage(\f) mawum cummm Vs. FORWARD VOLTAGE bki‘omrd Current (m) LUMINOUS INTENSITY Vs, FORWARD CURRENT Ambient Temperature Te(-c) mmm) cumm- DERA'HNG CURVE Bellow Squaring Pmlfle (or 51m Products (Pb—Me Campauems) sun (1‘) an m Tim M m m n .ee) Note: 1. lmmum "Marina Temper-cur. should not amend eun'c 2V mended renew unpemun» m-c—eau-c a, Do run put men n: me epoxy rum din-mg mu lempemturel :nndlunm Ambient Temperature Tara) Lumuaus mmusm Vs mmm‘ mummmm
Part Number: XZM2ACR53W-8
1.6X0.8mm SMD CHIP LED LAMP
Mar 25,2014 XDSB4264 V3-X Layout: Maggie L.
P. 2/4
M2ACR
LED is recommended for reflow soldering and
soldering profile is shown below.
A _ SunLED www.5unLEDusa.com :3 ‘ 08 7—7 0,8 0.86 0.8 IZLHZkuJi / a F I £593:th , » - a 7: M TAPE > H f‘OiOJ a F0101 4,0i0.1 01,5101 0 254i0 l n a 1* z W \ \ ‘ .01" A , W a 095i0,1 o _ v2 0' ‘ ° 3 3*: ‘ c ('3 ‘ ' i V 7 :15 j ‘ ¥ SMD LED /
Part Number: XZM2ACR53W-8
1.6X0.8mm SMD CHIP LED LAMP
Mar 25,2014 XDSB4264 V3-X Layout: Maggie L.
P. 3/4
The device has a single mounting surface.
The device must be mounted according to
the specifications.
Reel Dimension
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Tape Specification (Units : mm)
Remarks:
If special sorting is required (e.g. binning based on forward voltage, Luminous intensity / luminous flux, or wavelength),
the typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous intensity / luminous flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
A SunLED www.5unLEDusa.com USER DIRECTION OF FEED LABEL LABEL = CW 2,000pcs/Ree1 1 Reel/Bag QUTSIDE LABEL 30K / Box P/NO : XZXXSSXiE QTY : 2.000 pcs coDE:xxx S/N : xx LOT N0: WW WWWWWWWWWWWWWWWWWWWWWW WWWWWWWWWWWWWWWWWW W WWW W WWWWWWWWWWW {UFHM
Part Number: XZM2ACR53W-8
1.6X0.8mm SMD CHIP LED LAMP
Mar 25,2014 XDSB4264 V3-X Layout: Maggie L.
P. 4/4
PACKING & LABEL SPECIFICATIONS
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6. Additional technical notes are available at http://www.SunLEDusa.com/TechnicalNotes.asp

Products related to this Datasheet

LED RED CLEAR CHIP SMD
LED RED CLEAR CHIP SMD
LED RED CLEAR CHIP SMD