XLMDKVG34M Datasheet by SunLED

View All Related Products | Download PDF Datasheet
A SunLED www.5unLEDusa.Ccm Package Schematics 5(0 197) MM) 157 No as?) MU) 1m) M 4m 1. —. D u 5L0 :22) 6 51m 25'010 '3 +3 23 ,5 1 “I“! ermmrndrd m Law" 1 Anode Red V 2 “mm (was j:—~ 2 / ’3 Ammo Green T a Grccn N011» 1,A11 dimcns om arc m lmlhmclrrn‘ (mam-5). 2, Tolerance 'tD 25mm“) unlrss nthcnvmu noted 3, Spcuflcalions m subject m Lhangc whom "one“.
Part Number: XLMDKVG34M
T-1(3mm) Bi-Color Indicator Lamp
Nov 24,2020 XDSA0615 V14-X Layout: Maggie L.
P. 1/3
Features
● Radial / Through hole package
● Reliable & robust
● Low power consumption
● Available on tape and reel
● RoHS compliant
Absolute Maximum Ratings
(T
A
=25°C)
Red
(AlGaInP)
Green
(AlGaInP) Unit
Reverse Voltage V
R
5 5 V
Forward Current I
F
30 30 mA
Forward Current (Peak)
1/10 Duty Cycle
0.1ms Pulse Width
i
FS
185 150 mA
Power Dissipation P
D
75 75 mW
Operating Temperature T
A
-40 ~ +85
°C
Storage Temperature Tstg -40 ~ +85
Lead Solder Temperature
[2mm Below Package Base] 260°C For 3 Seconds
Lead Solder Temperature
[5mm Below Package Base] 260°C For 5 Seconds
Package Schematics
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.25(0.01") unless otherwise noted.
3. Specifications are subject to change without notice.
Red
(AlGaIn
P)
Green
(AlGaIn
P)
Unit
Forward Voltage (Typ.)
(I
F
=20mA) V
F
1.95 2.1 V
Forward Voltage (Max.)
(I
F
=20mA) V
F
2.5 2.5 V
Reverse Current (Max.)
(V
R
=5V) I
R
10 10 µA
Wavelength of Peak
Emission CIE127-2007*
(Typ.)
(I
F
=20mA)
λP 645* 574* nm
Wavelength of Dominant
Emission CIE127-2007*
(Typ.)
(I
F
=20mA)
λD 630* 570* nm
Spectral Line Full Width
At Half-Maximum (Typ.)
(I
F
=20mA)
λ 28 20 nm
Capacitance (Typ.)
(V
F
=0V, f=1MHz) C 35 15 pF
Operating Characteristics
(T
A
=25°C)
Part
Number
Emitting
Color
Emitting
Material Lens-color
Wavelength
CIE127-2007*
nm λP
Viewing
Angle
2θ 1/2
min. typ.
XLMDKVG34M
Red AlGaInP
White Diffused
400
80*
695
158* 645*
60°
Green AlGaInP 60
60*
158
158* 574*
Luminous Intensity
CIE127-2007*
(I
F
=20mA) mcd
*Luminous intensity value and wavelength are in accordance with CIE127-2007 standards.
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
A Relative Humidity between 40% and 60% is recommended in
ESD-protected work areas to reduce static build up during assembly
process (Reference JEDEC/JESD625-A and JEDEC/J-STD-033)
A _ SunLED www.5unLEDusa.Ccm Green Wove Soldering Prellle For mruel-lole Products (Plri‘ree Components) (mam) 25d Temperature 3 W! Tlme(sec) llzeeemmend preeneet tempereture nf ms-c er lees (ee masufld with u tnermeeauple etteened tn the my pins) pn‘ur tn unmerelan lo Lb: soldar wave mu e mmum rreloer haul temperature er 250': apeelr mvs :aldenng (Amperaluxe between 245‘C e 255% ear 3 .ee (5 eee mex) no not apply mess to the epoxy reeln whfle the temperature 15 above as-c. 4.Flzturee shauld not lneur stress on the component when rnounh‘ng end dunng inldering prunes: 5.5.4:: 305 solder alloy ls recommended. We more than one wave soldering pass
Part Number: XLMDKVG34M
T-1(3mm) Bi-Color Indicator Lamp
Nov 24,2020 XDSA0615 V14-X Layout: Maggie L.
P. 2/3
Remarks:
If special sorting is required (e.g. binning based on forward voltage,
luminous intensity / luminous flux, or wavelength),
the typical accuracy of the sorting process is as follows:
1. Wavelength: +/-1nm
2. Luminous Intensity / Luminous Flux: +/-15%
3. Forward Voltage: +/-0.1V
Note: Accuracy may depend on the sorting parameters.
0%
20%
40%
60%
80%
100%
350 400 450 500 550 600 650 700 750 800
T
a
= 25 °C
Red
Wavelength (nm)
Relative Radiant Intensity
Green
15°
30°
45°
60°
90°
75°
75°60°45°30°15° 90°
0.5
1.0
0.0
T
a
= 25 °C
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 10 20 30 40 50
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 20mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Permissible forward current
(mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Luminous intensity normalised
at Ta = 25 °C
Red
Luminous Intensity vs.
Forward Current
Forward Current
Derating Curve
Luminous Intensity vs.
Ambient Temperature
0
10
20
30
40
50
1.5 1.7 1.9 2.1 2.3 2.5
T
a
= 25 °C
Forward voltage (V)
Forward current (mA)
0.0
0.5
1.0
1.5
2.0
2.5
0 10 20 30 40 50
Ta = 25 °C
Forward current (mA)
Luminous intensity normalised
at 20mA
0
10
20
30
40
50
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Permissible forward current
(mA)
0.0
0.5
1.0
1.5
2.0
2.5
-40 -20 0 20 40 60 80 100
Ambient temperatureC)
Luminous intensity normalised
at Ta = 25 °C
Green
Forward Current vs.
Forward Voltage
Luminous Intensity vs.
Forward Current
Forward Current
Derating Curve
Luminous Intensity vs.
Ambient Temperature
Forward Current vs.
Forward Voltage
Relative Intensity Vs. CIE Wavelength Spatial Distribution
A SunLED www.5unLEDusa.com Label oumdc mm A (:3: SunLED uoK/Box \ D GODpcs/Rug M , :@ 4/3 an , U lfiK/Box 1m: Xxxxxxxxxxxxxxx (m L/C: xxxxxmxx- xxxx (m coo-(M1)!» w c- an (swxxxxxxxxx 'I'V: XXXX PCS nan cud-:xx/xx/xx SunLED finamm “m“ \IIIII|H||||||\||||||||||||\|||\ ||||||||\| .. wmmmxmx (mu am conz- xxxx Mpg/WW SuuLEDusa com/Techumlmm fig
Part Number: XLMDKVG34M
T-1(3mm) Bi-Color Indicator Lamp
Nov 24,2020 XDSA0615 V14-X Layout: Maggie L.
P. 3/3
PACKING & LABEL SPECIFICATIONS
TERMS OF USE
1. Data presented in this document reflect statistical figures and should be treated as technical reference only.
2. Contents within this document are subject to improvement and enhancement changes without notice.
3. The product(s) in this document are designed to be operated within the electrical and environmental specifications indicated on the datasheet.
User accepts full risk and responsibility when operating the product(s) beyond their intended specifications.
4. The product(s) described in this document are intended for electronic applications in which a person’s life is not reliant upon the LED. Please
consult with a SunLED representative for special applications where the LED may have a direct impact on a person’s life.
5. The contents within this document may not be altered without prior consent by SunLED.
6. Additional technical notes are available at https://www.SunLEDusa.com/TechnicalNotes.asp

Products related to this Datasheet

LED GREEN/RED DIFFUSED T-1 T/H