Male Headers .079" Data Sheet Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS DIMENSIONS , 1 ‘2‘: 3: g #L 4 “10 ‘meWme‘TUMmTICDJZLEfl" ” ’ i‘ a T ‘ i T lfi ><—>¢~ 71——7 HF fig H JUL, LE4 L lfi .1
111
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Headers
Headers
DIMENSIONS For complete drawings, go to www.sullinscorp.com or e-mail techsupport@sullinscorp.com
Dimensions in [ ] are in millimeters, all others are in inches.
SPECIFICATIONS
•CenteredPolarizingKeyOptional
•OperatingTemperature:-45°Cto+105°C
•ULFlammabilityRating:94V-0
•CurrentRating:1Amp
•DielectricWithstanding:500VAC
•InsulationResistance:1000Megohms
INSULATION DISPLACEMENT (ID)
without Strain Relief,
requires SFH21
.163 [4.15]
.134 [3.40]
.031 [0.80]
.075 [1.90]
.187 [4.75]
.039 [1.00]
.348
[8.85]
.215 [5.45]
.163 [4.15]
Centered Polarizing Key Optional, Requires -M181 Modification to Remove
-M181 Modification
(No Centered
Polarizing Key)
.134 [3.40]
.163 [4.15]
.031 [0.80]
.075 [1.90]
.187 [4.75]
-M181 Modification
(No Centered
Polarizing Key)
.215 [5.45]
.348
[8.85]
.432
[10.98]
.039 [1.00]
INSULATION DISPLACEMENT (ID)
with Strain Relief,
requires SFH213
Centered Polarizing Key Optional, Requires -M181 Modification to Remove
.079 [2.00]
.079 [2.00]
Example P/N: SFH21-PPPN-D20-ID-BK
Example P/N: SFH213-PPPN-D20-ID-BK .079 [2.00]
.079 [2.00]
PART NUMBER OPTIONS
P = Phosphor Bronze
CONTACT FINISH - RoHS Compliant
SERIES
INSULATOR MATERIAL
P=PBT
CONTACT MATERIAL
SFH21 = IDC Socket Without Strain Relief,
.079” [2.00 mm] Contact Centers by
.079” [2.00 mm] Row Spacing
SFH213 = IDC Socket With Strain Relief,
.079” [2.00 mm] Contact Centers by
.079” [2.00 mm] Row Spacing
CONTACT CENTERS
N = .079” [2.00 mm]
NUMBER OF CONTACT POSITIONS
ID = Insulation Displacement
TERMINATION TYPE
NUMBER OF ROWS
D = Dual Row
COLOR
BK = Black
03 thru 13, 15, 17, 20, 22, 25, 30, 34 (SFH21)
05 thru 13, 15, 17, 20, 22, 25 (SFH213)
MODIFICATION (Omit for Standard)
M181 = Without Centered Polarizing Key
SFH21 - P P P N - D 10 - ID - BK - M181
P=Gold Flash Overall
V=Gold Flash on Contact Surface, Nickel on Termination
.079” [2.00 mm]Contact Centers, IDC Sockets, Insulation Displacement
With or Without Strain Relief- SFH Series
Mates with SBH21 series (See opposite page)

Products related to this Datasheet

CONN HEADER 20POS IDC GOLD
CONN HEADER 26POS IDC GOLD
CONN HEADER 40POS IDC GOLD
CONN HEADER 16POS IDC GOLD
CONN HEADER 14POS IDC GOLD
CONN HEADER 50POS IDC GOLD
CONN HEADER 26POS IDC GOLD
CONN HEADER 34POS IDC GOLD
CONN HEADER 44POS IDC GOLD
CONN HEADER 10POS IDC GOLD
CONN HEADER 10POS IDC GOLD
CONN HEADER 20POS IDC GOLD
CONN HEADER 34POS IDC GOLD
CONN HEADER 14POS IDC GOLD
CONN HEADER 16POS IDC GOLD
CONN HEADER 40POS IDC GOLD
CONN HEADER 44POS IDC GOLD
CONN HEADER 50POS IDC GOLD
CONN HEADER 12POS IDC GOLD
CONN HEADER 18POS IDC GOLD
CONN HEADER 22POS IDC GOLD
CONN HEADER 24POS IDC GOLD
CONN HEADER 30POS IDC GOLD
CONN HEADER 10POS IDC GOLD
CONN HEADER 12POS IDC GOLD
CONN HEADER 14POS IDC GOLD
CONN HEADER 16POS IDC GOLD
CONN HEADER 18POS IDC GOLD
CONN HEADER 20POS IDC GOLD
CONN HEADER 22POS IDC GOLD