SFH11-yyyC-Dyy-ST-yy Drawing Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
B+'000 +0.00 /\ -.008 -0.20 .236[6.00]T UPGRADE INSULATOR MATERIAL NYLON 9T(WAS NYLON 6T) E E3 E E E E E ET4100634] sp‘F‘EL'TUMBE'é.E°°i'"§T-BK E @E E E E E E firifi 1' 1 I 1 1 J .039[1.00]—I 9-146I3-70] NUMBER OF POSITIONS (CONTACTS PER ROW) * (.106[2.70]) ”MING i <.248[6.29]> ~——‘~ [ ] (.000030"~.000050" NICKEL UNDERPLATED) P = GOLD FLASH OVERALL / _ ‘ E = .000100" PURE TIN, MATTE, OVERALL CONTACT MATERIAL 331850] P = PHOSPHOR BRONZE B=BRASS . ‘ , INSULATOR MATERIAL UUU'UUU UUUUUUUUUU 126MB» ”P” u 7 ‘ ’1 PROCESSING TEMP = WAVE ONLY .100[2.54] .024[0.60] [ " = "m" 9* PROCESSING TEMP = 230°C MAX FOR 60 SEC A .100[2.54] (260°C MAX FOR 105Ec) POSITIONS/ A B PART NUMBER CONTACTS INCH MM INCH MM A SFH11-___C-D03-ST-BK 03/06 0.200 5.08 0.500 12.70 SFH11-___C-D04-ST-BK 04/08 0.300 7.62 0.600 15.24 SFH11-___C-D05-ST-BK 05/10 0.400 10.16 0.700 17.78 H (23.04o[1.02] .100[2.54] SFH11-___C-D06-ST-BK 06/12 0.500 12.70 0.800 20.32 H. SFH11-___C-D07-ST-BK 07/14 0.600 15.24 0.900 22.86 0 O O 0‘ng O o O O O O o O O O 100[254] SFH11-___C-D08-ST-BK 08/16 0.700 17.78 1.000 25.40 - - SFH11— C—DlO—ST—BK 10/20 0.900 22.86 1.200 30.48 0 H o o O o o O o ——— O O O O D O O O O O O—F SFH11-___C-D12-ST-BK 12/24 1.100 27.94 1.400 35.56 j; SFH11—___C-D13-ST—BK 13/26 1.200 30.48 1.500 38.10 RECOMMENDED PCB LAYOUT SFH11—___C-D15-ST-BK 15/30 1.400 35.56 1.700 43.18 SFH11—___C—D17—ST—BK 17/34 1.600 40.64 1.900 48.26 SFH11-___C-D20-ST-BK 20/40 1.900 48.26 2.200 55.88 SFH11—___C—D25—ST—BK 25/50 2.400 60.96 2.700 68.58 SFH11—___C—D30—ST—BK 30/60 2.900 73.66 3.200 81.28 SFH11-___C-D32-ST-BK 32/64 3.100 78.74 3.400 86.36 SFH11—___C—D33—ST—BK 33/66 3.200 81.28 3.500 88.90 PATREL'J“ SFH11-___C-D34-ST-BK 34/68 3.300 83.82 3.600 91.44 OD SFH11—___C—D35—ST-BK 35/70 3.400 86.36 3.700 93.98 £4 SFH11-___C-D36-ST-BK 36/72 3.500 88.90 3.800 96.52 SULLINS connscro- soLunons 636
Pb
R
oHS COMPLIANT
.100 2.54 .024 0.60
A
.335 8.50
.106 2.70
.248 6.29
.146 3.70
.100 2.54
.236 6.00
.039 1.00
B
.276 7.00
.126 3.20
.016 0.40
.100 2.54
A
.040 1.02 .100 2.54
.100 2.54
NOTES:
INSULATOR MATERIAL: SEE PART NUMBER CODING
1.
CONTACT MATERIAL: SEE PART NUMBER CODING
2.
PLATING: SEE PART NUMBER CODING
3.
CONTACT RESISTANCE: 20m OHMS MAX.
4.
OPERATING TEMPERATURE: -40
C TO +105
C
5.
UL FLAMMABILITY RATING: 94V-0
6.
CURRENT RATING: 3 AMPS
7.
INSULATOR RESISTANCE: 5000M OHMS MIN.
8.
DIELECTRIC WITHSTANDING: 1000 VAC
9.
PROCESSING TEMP.: SEE PART NUMBER CODING
10.
MATES WITH SBH11 SERIES
11.
FOR PCB CONNECTOR
12.
RECOMMENDED PCB LAYOUT
+.000 +0.00
-
.008
-
0.20
REVISIONS
REV.
ECO. NO
DESCRIPTION
DATE
BY
F
2915
ADD 'N' MATERIAL OPTION & UPDATE NOTES
2/6/2014
NC
G
2835
UPGRADE INSULATOR MATERIAL NYLON 9T(WAS
NYLON 6T)
04/07/2014
LH
H
3004
UPDATE TOLERANCE FOR 'B' DIMENSION
06/27/2014
LH
J
3219
UPDATE INSULATOR COLOR OPTIONS, ADD ROW
SPACING DIM
05/12/2015
LH/MG
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
E
F
E
F
UNLESS OTHERWISE SPECIFIED:
DIMENSIONS ARE IN INCHES [MM]
TOLERANCES:
ANGULAR:
DECIMALS
.XX=
.012 [.3]
.XXX=
.008 [.20]
.XXXX=
.0040 [.100]
DATE
NAME
DRAWN
C
DWG. NO.
SHEET 1 OF 1
SCALE: 2:1
11160
J
HEADER FEMALE, .100[2.54] CC, ST
SFH11-_ _ _C-D_ _-ST-BK
FILE NAME: 11160, SFH11-_ _ _C-D_ _-ST-BK
THE INFORMATION HEREIN CONTAINS
PROPIETARY INFORMATION OF
SULLINS ELECTRONICS AND IS NOT
TO BE REPRODUCED, USED OR
DISCLOSED TO OTHERS FOR ANY
PURPOSE EXCEPT AS SPECIFICALLY
AUTHORIZED IN WRITING BY AN
OFFICER OF SULLINS ELECTRONICS.
JH
11/3/2008
CAGE CODE
54453
PART NUMBER
TITLE
SIZE
REV

Products related to this Datasheet

CONN HDR 24POS 0.1 GOLD PCB
CONN HDR 6POS 0.1 GOLD PCB
CONN HDR 8POS 0.1 GOLD PCB
CONN HDR 10POS 0.1 GOLD PCB
CONN HDR 12POS 0.1 GOLD PCB
CONN HDR 14POS 0.1 GOLD PCB
CONN HDR 16POS 0.1 GOLD PCB
CONN HDR 20POS 0.1 GOLD PCB
CONN HDR 24POS 0.1 GOLD PCB
CONN HDR 26POS 0.1 GOLD PCB
CONN HDR 30POS 0.1 GOLD PCB
CONN HDR 34POS 0.1 GOLD PCB
CONN HDR 40POS 0.1 GOLD PCB
CONN HDR 50POS 0.1 GOLD PCB
CONN HDR 60POS 0.1 GOLD PCB
CONN HDR 64POS 0.1 GOLD PCB
CONN HDR 6POS 0.1 GOLD PCB
CONN HDR 8POS 0.1 GOLD PCB
CONN HDR 10POS 0.1 GOLD PCB
CONN HDR 12POS 0.1 GOLD PCB
CONN HDR 14POS 0.1 GOLD PCB
CONN HDR 16POS 0.1 GOLD PCB
CONN HDR 20POS 0.1 GOLD PCB
CONN HDR 24POS 0.1 GOLD PCB
CONN HDR 26POS 0.1 GOLD PCB
CONN HDR 30POS 0.1 GOLD PCB
CONN HDR 34POS 0.1 GOLD PCB
CONN HDR 40POS 0.1 GOLD PCB
CONN HDR 50POS 0.1 GOLD PCB
CONN HDR 60POS 0.1 GOLD PCB