48408-000x Series Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
10 5 a 7 I 5 1 5 I. 1 3 1 2 I I K110" Sgnnl Hum Desmp'mn X W PM 15.00 10.25 _ 2 n7 usammnammml pm 0 3 fly 9 A [ND mm M mm mm 3 E * 5 SmkSSRX- ’n It Smw‘d 11 {Tux O E a SlflLSSRx- :Lwn ( m1 ".1 a i a 44 t O 7 EHDJRALM Gmum lnr mgnm :Elum % E. _ _ _ _ _ — _ «@— u’; . a SIdAjSYXr ST is H m mum m- : >k m_ 9 SldAjSYXo “5'5“": :0" F : * 3 Sum sum {mu , h UM rm : :1 11% Magma?" A 1W2: r : RE OMHEND P.E.E LAYOUTITHIEKNESS=1.me) I] (COMPONENT S1DE) TOLERANCEAODS . DATE CODE ' 12 50 £0 10 _ NOTES: 0 E 11.10 20.10 mATEmAL: 9 9 100030 HOUSWE: THERMOPLASTL. GLASS HEER FILLED. 3 ”01 3E 1 HALOGEN FREE, UL9AVHB. COLOR: BLUE. F f U E: U 0 COVER: THERMOPLASTLC. GLASS F1BER FILLED. 1 6 5 11: E HALOGEN FREE. UL947HB. (GLOR: BLUE. 1 ‘1‘ Ev] 1? E a, 11552.0 (ONTAET: [UPPER ALLOY. g 1.1 n F m USBS.U (ONTAET: [UPPER ALLOY. W 100 1" SHELL: STA1NLESS STEEL. Z 00 ZF1N1SH: ' (ONTAU: , 4.00 3.50 SELEE'HVE GDLDMU) 1N CONTACT AREAKSEE ' TABLE) '7 77: SELECTWE MATTE T1N1Sn) ALLov 1N SOLDER TA1L g 33 g “3 "T’ “if: _ AREA THICKNESS=120 M1(RU1NEH M1N1MUM. . TABLE NICKELlNi) OVERALL THICKNESS=BD M1ER01NCH . . HAW; MIN1MUM. 39 X W SHELL:N1(KEL(NU OVERALL TH1(KNESS-30 7" A yam-mm MIERDWEH ’5 ‘ AA NIMMUM. 18.80035 UUL; FLL’SHdL LL MA 3. PRODUCT SPELIELATLON REFERS T0 FS-LBLOB-Dm “A“. [JEREML TULER» . mm, 3mg «ALE SEW .ww WW Ar-LLE 4. PAEKAGE SPEGFIKAHDN REFERS T0 PKVLGLOEVOM if - up \L‘:LE:3 S ’EL1F1 1:1 ZRJJECTLCA t 7;wa m mg mg v .. . . u . 1 g 7 A . LL + mm: Ev ms 7_ WE (ODE: X X X X X ; 5W4? LEE; 2 W] mm RECEPTACLE 180°VERTICAL g g « , 7 “X + 1 mam p cm T T T .u a W . + U m MOLEX 1NCORPORATED VEAR WEEK W 2 V “ ”WT ‘HHKEPE ,X: U, .XLEWERLLHD \émc my 5 M“; LEW * W SEE TABLE SKI-484054101 1 a; / 5‘ _ . \ ‘. f 3‘"? THIS DRAHLNG [ONTAINS INFURMATLUN THAT 1S PROPRIETARY Tu MULEX E W‘THN 1” E“ »’—\ ‘ WCORPDRAYED AND SHOULD NoT BE USED wLTHuUT WRITTEN FEmuSSLoN 9 1 a 7 s 5 4 3 2 1

Products related to this Datasheet

CONN RCPT USB3.0 TYPEA 9POS VERT