4839x, 4840x Series Brochure Datasheet by Molex

View All Related Products | Download PDF Datasheet
*C/H – the abbreviated form for “Contact Height” refers to the distance from soldering plane to mating plane of a mated cable-connector combination
**H – the abbreviated form for “Height” as used in the chart refers to the distance from top of connector shell (without flange) to PCB.
USB 3.0
Connectors and
Cable Assemblies
48391 Flangeless, Top-Mount
(*C/H: 6.09mm)
48393 Flangeless, Top-Mount
(C/H: 4.00mm)
48405 Flange, Top-Mount
(C/H: 4.07mm)
48406 Flange, Top-Mount
Stacked
(**H: 15.50mm)
48392 Flange, Reverse,
Mid-Mount
(C/H: 4.06mm)
48394 Flangeless, Reverse,
Mid-Mount
(C/H: 0.36mm)
48395 Flangeless, Reverse,
Mid-Mount
(C/H: 1.00mm)
48397 Flangeless, Reverse,
Mid-Mount
(C/H: 1.75mm)
48398 Flangeless, Reverse,
Mid-Mount
(C/H: 2.04mm)
Standard-A Receptacle,
Vertical and Upright,
Through-hole
48408 Flange, Vertical,
(H: 15.00mm)
48409 Flange, Vertical
Stacked (H: 14.88mm)
48404 Flange, Upright
(H: 13.85mm)
Cable Assemblies,
Halogen-free and
non-halogen-free
(1.0, 1.5, 2.0m)
68789 ‘Type A’ Male-to-
‘Type A’ Female
‘Type A’ Male-to-
‘Type B’ Male
Connectors
Meets High-Durability-Class (5000
mating cycles) requirements of
USB 3.0 specifications
Sustains robust, reliable
connectivity over high frequencies
of mating and unmating
Meets all USB 3.0 specifications Provides data rates up to 10 times
faster than USB 2.0 and ensures
devices are sufficiently powered
when required
High-temperature, halogen-free
plastic material used in housing
Withstands IR reflow temperatures
of up to 255°C while maintaining
solder-mount compatibility in
application processes
A variety of PCB-mount designs in
upright, vertical and right-angle
orientation
Gives greater design flexibility and
higher degree of design freedom
to customers
Wide range of contact heights
(from 0.36 to 6.09mm)
For greater vertical space-
savings in low-profile and other
applications
Cable Assemblies
Meets High-Durability-Class (5000
mating cycles) requirements of
USB 3.0 specifications
Sustains robust, reliable
connectivity over high frequencies
of mating and unmating
Meets all USB 3.0 specifications Provides data rates up to 10 times
faster than USB 2.0 and ensures
devices are sufficiently powered
when required
Selection of halogen-free cables Suit custom needs to meet
environmental sustainability
requirements
USB 3.0 Connectors and
Cable Assemblies
High-Durability Class USB 3.0 connectors and cable
assemblies provide robust connectivity to support high-
speed computing, consumer and automotive applications
Features and Benefits
molexg‘ is? ;\§\\§\ 4. 1/ L/ an \\
Reference Information
Packaging:
Refer to Ordering Information Table
Mates With:
USB 3.0 Cable Assemblies
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes
Glow Wire Compliant: No
Electrical
Voltage (max.): 30V DC/AC
Current:
1.8A max. for VBUS and GND
(Pin 1 and 4 for standard type)
0.25A min. for all other contacts
Low Level Contact Resistance (max.):
30 milliohms for VBUS and
GND contacts:
50 milliohms for all other contacts
Dielectric Withstanding Voltage (min.):
100VAC (RMS)
Insulation Resistance (min.):
100 megohms
* C/H – the abbreviated form for “Contact Height” refers to the distance from soldering plane to mating plane of a mated cable-connector combination.
** H – the abbreviated form for “Height” as used in the chart refers to the distance from top of connector shell (without flange) to PCB.
Specifications – USB 3.0 Connector Family
USB 3.0 Connector Family
On-board, Type A Receptacle Mid-mount, Type A Receptacle
Top-mount Reverse-mount Upright Vertical Reverse-mount
48391
(C/H*: 6.09mm)
48405
(C/H: 4.07mm)
48392
(C/H: 4.06mm)
48404
(H*: 13.85mm)
48408
(H: 15.00mm)
48394
(C/H: 0.36mm)
48397
(C/H: 1.75mm)
48393
(C/H: 4.00mm)
48406
(H: 15.50mm)
48409
(H: 14.88mm)
48395
(C/H: 1.00mm)
48398
(C/H: 2.04mm)
USB 3.0 Connectors in a variety of mounting styles and mating orientations
Mechanical
Insertion Force (max.): 35N
Extraction Force (min.):
10N (initial); 8N (final)
Durability (min.):
5,000 (High Durability Class)
Physical
Housing:
Nylon 9T, UL94V-0, Blue
(Series 48391, 48392, 48393,
48394, 48395, 48397, 48398)
Nylon 9T, UL94-HB, Blue
(Series 48404, 48405, 48406,
48408, 48409)
Contact: Copper Alloy
Shell: Stainless Steel
Plating:
Contact Area —
Refer to Ordering Information Table
Solder Tail Area —
Matt Tin (Sn) over Nickel (Ni)
Underplating —
Nickel (Ni) overall
Shell: Nickel (Ni) overall
Recommended PCB Thickness: 1.20mm
Operating Temperature: -20 to +85°C
USB 3.0
Connectors and
Cable Assemblies
0 fl
USB 3.0
Connectors and
Cable Assemblies
Reference Information
Packaging: Bag
Mates With: USB 3.0 Connectors
Designed In: Millimeters
RoHS: Yes
Halogen Free: Yes for some parts
Glow Wire Compliant: No
Electrical
Voltage (max.): 30V AC
Current: 1.8A max. for VBUS and
GND Pin, a minimum current of
0.25A for all other contacts
Contact Resistance (max.):
30 milliohms initial for VBUS and
GND contacts; 50 milliohms for all
other contacts
Dielectric Withstanding Voltage
(min.): 100VAC (RMS)
Insulation Resistance (min.):
100 megohms
Specifications – Cable Assemblies
Mechanical
Insertion Force (max.): 35N
Extraction Force (min.): 10N (initial);
8N (final)
Cable Pull-out Force (min.): 40N
Durability (min.): 5,000
(High Durability Class)
Physical
Overmold:
PE resin (inner molding)
PVC resin (outer molding), black
Operating Temperature: 0 to +50°
USB 3.0 Cable Assemblies – 1.0, 1.5 and 2.0m versions
USB 3.0 ‘Type A’ Male-to-‘Type A’ Female Cable Assembly, Halogen-free and non-halogen-free versions
(Series 68789)
USB 3.0 ‘Type A’ Male-to-‘Type B’ Male Cable Assembly, Halogen-free and non-halogen-free versions
(Series 68789)
molexg‘
USB 3.0
Connectors and
Cable Assemblies
Attribute Product and Technical Differences
USB 2.0 ‘Type A’ Connectors USB 3.0 ‘Type A’ Connectors
Data Rates High-Speed: 480 Mbps SuperSpeed: 5.0 Gbps (10 times faster than USB 2.0)
Circuits 4 9
Current Rating (V Bus and Ground) 1.5A 1.8A
Housing Color Black, Gray or Natural Blue (Pantone 300C)
Mating Depth with Reference to Datum A 8.88 +/-0.20mm 10.15mm (min.)
Durability Cycles 1,500 1,500 (Standard); 5,000 (High Durability Class)
Mating Force 35N Max
Unmating Force (Initial) 10N Min 10N Min
Unmating Force (Final) 8N Min
Backward Compatibility USB 1.1 USB 2.0 and 1.1
Product Image
Unique and Useful Differentiation vs. Similar Molex Product
(Remark: Specifications below apply to connectors on cable end)
Car Infotainment and Navigation Systems
Small Office / Home Office (SOHO) Fitness Equipment
Applications
Data/Computing
High-end Computing
Personal Computers
Hard/Optical Disk Drives
Consumer/Home Appliance
– Fitness
Home Appliances
Home Entertainment
Home Office
Home Security
Automotive
Comfort, Infotainment and
Driver Assist
molex
www.molex.com/link/usb3.0.html
©2014 MolexOrder No. 987651-0181 Rev. 1 Printed in USA/KC/2014.11
USB 3.0 Connector Family
Material
No.
of
Ports
Orientation
(Connector/Pin
position)
Mounting
Configuration Flange
Contact
Height*
(mm)
Height**
(mm)
Contact
Plating
Thickness
Soldertail
Length Packaging
48391-0003
1
Right
Angle
Standard
On-board
No 6.09 8.95 15u” Gold (Au) 1.50mm
(.059”)
Tape-on-reel
48391-0004 Gold-flash
48392-0003 Reverse Ye s 4.06 6.92 15u” Gold (Au)
1.10mm
(.043”)
48392-0004 Gold-flash
48393-0003 Standard
No
4.00 6.86 15u” Gold (Au)
48393-0004 Gold-flash
48394-0003
Reverse
Mid-mount
(aka sink-type)
0.36 5.72 15u” Gold (Au)
1.50mm
(.059”)
48394-0004 Gold-flash
48395-0003 1.00
7.40
15u” Gold (Au)
48395-0004 Gold-flash
48397-0003 1.75 15u” Gold (Au) 2.10mm
(.083”)
48397-0004 Gold-flash
48398-0003 2.04 6.92 15u” Gold (Au) 1.58mm
(.062”)
48398-0004 Gold-flash
48404-0003 Upright
On-board Ye s
N.A. 13.85 15u” Gold (Au) 2.40mm
(.094”)
Tray
48404-0004 Gold-flash
48405-0003
Right
Angle
Standard
4.07 6.93 15u” Gold (Au) 2.80mm
(.110”)
48405-0004 Gold-flash
48406-0003 2
N.A.
15.50 15u” Gold (Au) 2.67mm
(.105”)
48406-0004 Gold-flash
48408-0003 1
Vertical
15.00 15u” Gold (Au)
3.00mm
(.118”)
48408-0004 Gold-flash
48409-0003 2 Reverse 14.88 15u” Gold (Au)
48409-0004 Gold-flash
*Contact Height refers to the distance from soldering plane to mating plane of a mated cable-connector combination
**Height refers to the distance from top of connector shell (without flange) to PCB.
USB 3.0
Connectors and
Cable Assemblies
Ordering Information
USB 3.0 Cable Assemblies
Part No. Connector Type Cable Length (m) Halogen-free
687890001 ‘Type A’ Male-to-‘Type A’ Female 1.0
No
687890002 ‘Type A’ Male-to-‘Type A’ Female 1.5
687890003 ‘Type A’ Male-to-‘Type A’ Female 2.0
687890004 ‘Type A’ Male-to-‘Type B’ Male 1.0
687890005 ‘Type A’ Male-to-‘Type B’ Male 1.5
687890006 ‘Type A’ Male-to-‘Type B’ Male 2.0
687890021 ‘Type A’ Male-to-‘Type A’ Female 1.0
Ye s
687890022 ‘Type A’ Male-to-‘Type A’ Female 1.5
687890023 ‘Type A’ Male-to-‘Type A’ Female 2.0
687890024 ‘Type A’ Male-to-‘Type B’ Male 1.0
687890025 ‘Type A’ Male-to-‘Type B’ Male 1.5
687890026 ‘Type A’ Male-to-‘Type B’ Male 2.0

Products related to this Datasheet

CONN RCPT USB3.0 TYPEA STACK R/A
CONN RCPT USB3.0 TYPEA 9POS R/A
CONN RCPT USB3.0 TYPEA STACK VER
CONN RCP USB3.0 TYPEA 9POS TH RA
CONN RCPT USB3.0 TYPEA 9POS R/A
CONN RCPT USB3.0 TYPEA 9POS R/A
CONN RCP USB3.0 TYPEA 9POS TH RA
CONN RCPT USB3.0 TYPEA 9POS R/A
CONN RCP USB3.0 TYPEA 9POS TH RA
CONN RCPT USB3.0 TYPEA 9POS R/A
CONN RCP USB3.0 TYPEA 9POS TH RA
CONN RCP USB3.0 TYPEA 9POS TH RA
CONN RCP USB3.0 TYPEA 9POS TH RA
CONN RCP USB3.0 TYPEA 9POS TH RA
CONN RCP USB3.0 TYPEA 9POS TH RA
CONN RCPT USB3.0 TYPEA 9POS R/A
CONN RCPT USB3.0 TYPEA 9POS R/A
CONN RCPT USB3.0 TYPEA 9POS R/A
CONN RCPT USB3.0 TYPEA 9POS VERT