Polymer Aluminum Land, Reflow Datasheet by Nichicon

View All Related Products | Download PDF Datasheet
\—'H‘—\
CAT.8100J-1
ALUMINUM ELECTROLYTIC CAPACITORS
Recommended Land Size (mm)
Y
Y
a
X
Surface Mount Type
Size
φ5
φ6.3
φ8
φ10
X
1.6
1.6
2.0
2.0
Y
3.0
3.5
3.5
4.0
a
1.4
2.1
3.0
4.0
Conductive polymer aluminum solid electrolytic capacitors Conductive polymer aluminum solid electrolytic capacitors
Vibration Resistance Type (PCX, PCR, PCM, PCH ,PCZ )
Conductive polymer hybrid aluminum electrolytic capacitors
 (GYA,GYB,GYC,GYD)
Size
φ6.3
φ8
φ10
X
1.6
2.5
2.5
Y
3.5
3.5
4.0
a
1.9
3.0
4.0
Size
φ6.3 × 8L
φ8 × 10.5L
φ10 × 10.5L
φ10 × 13.2L
X
3.0
4.3
4.3
4.3
Y
4.0
5.3
5.6
5.6
a
1.6
2.0
3.3
3.3
Recommended conditions of Soldering by Reflow
1 :Including PCR, PCM, PCH and PCZ.
2 : Please make sure the parts have enough cooling down time between the first and second soldering process.
s = seconds
No
. Type・Series Size Pre - heating
Peak
temperature
Duration
over
230°C
Duration
over
220°C
Duration
over
217°C
Duration
over
200°C
Reflow cycle
1
Chip Type Conductive Polymer
Aluminum Solid Electrolytic
Capacitors
PCF, PCJ, PCK, PCG, PCS,
PCL, PCV, PCX, PCR, PCM,
PCH, PCZ
+150°C to 200°C
from 60 to 180s
260°C
Max.
within
60s within
70s
1cycle only
within 2 cycles2
for series1
250°C
Max.
within
60s within
70s within 2 cycles2
2
Conductive Polymer Hybrid
Aluminum Electrolytic Capacitors
(GYA, GYB, GYC, GYD )
+150°C to 180°C
within 120s
260°C
Max.
within
40s within
50s 1cycle only
250°C
Max.
within
30s within
40s within 2 cycles2
T200 : Duration for over +200 at capacitor surface.
T217 : Duration for over +217 at capacitor surface.
T220 : Duration for over +220 at capacitor surface.
T230 : Duration for over +230 at capacitor surface.
The temperature measuring point is at the case top.
Please contact us if capacitors are subject to the conditions
other than the allowable range of reflow.
Peak
200
220
230
217
Pre-heating T200
T217
T230
T220
180
150
Time(s)
Reflow Temperature()
0
nichicon Flow Soldering(Radial Lead Type) Peak Haw Temp : 260's MAX. Freiheal Temp . 125 C MAX?! I H 4—.1 Ref/ow Soldering(SMD Type) 230°C 200°C 180°C 1 50"C 2603 250C 150T: ‘BOTZ ‘SD‘C 180C A 200 C 200 C B 230 C 230 C
CAT.8100J
Size
φ4
φ5
φ6.3
φ8
φ10
Recommended Land Size
CONDUCTIVE POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS
X
1.6
1.6
1.6
1.9
1.9
Y
2.6
3.0
3.5
4.2
4.4
a
1.0
1.4
2.1
2.8
4.3
Y
Y
a
X
Within 10sec.
Within 120sec.
Recommended Flow Profile
Recommended Reflow Profile
Temperature
Soldering
Time (sec)
Time (sec)
Peak Temperature
Preheating
RNS, RR7, RR5, RL8, RE5, RS8, RF8, RNU, RNE, RNL, RS6, RHT
RPS, RPA, RHS, RHA, RSS, RSA, RSB, RFS, RFA, RSL
Item
Peak
Temperature
The Number of
Reflow
Preheating
Recommended
Condition 1
Recommended
Condition 2
within 90 seconds within 90 seconds
within 60 seconds
and higher
to to
within 60 seconds
and higher
and higher
within 40 seconds
and higher
within 40 seconds
Only 1 time Twice or less
MAX. MAX.
FPCAP
Conductive polymer aluminum solid electrolytic capacitors
Lead free and RoHS directive compliant soldering requirements
RPS, RPA, RHS, RHA, RSS, RSA, RSB, RFS, RFA, RS
L
(mm)

Products related to this Datasheet

CAP ALUM POLY 330UF 20% 6.3V SMD
CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 560UF 20% 10V SMD
CAP ALUM POLY 270UF 20% 25V SMD
CAP ALUM POLY 2200UF 20% 4V SMD
CAP ALUM POLY 120UF 20% 25V SMD
CAP ALUM POLY 470UF 20% 20V SMD
CAP ALUM POLY 68UF 20% 63V SMD
CAP ALUM POLY 47UF 20% 63V SMD
CAP ALUM POLY 1500UF 6.3V SMD
CAP ALUM POLY 1000UF 6.3V SMD
CAP ALUM POLY 22UF 20% 35V SMD
CAP ALUM POLY 10UF 20% 63V SMD
CAP ALUM POLY 1500UF 20% 10V SMD
CAP ALUM POLY 680UF 20% 16V SMD
CAP ALUM POLY 470UF 20% 6.3V SMD
CAP ALUM POLY 150UF 20% 10V SMD
CAP ALUM POLY 68UF 20% 50V T/H
CAP ALUM POLY 220UF 20% 6.3V SMD
CAP ALUM POLY 270UF 20% 25V SMD
CAP ALUM POLY 180UF 20% 50V SMD
CAP ALUM POLY 150UF 20% 16V SMD
CAP ALUM POLY 100UF 20% 16V SMD
CAP ALUM POLY 33UF 20% 25V SMD
CAP ALUM POLY 180UF 20% 25V SMD
CAP ALUM POLY 10UF 20% 100V SMD
CAP ALUM POLY 220UF 20% 6.3V SMD
CAP ALUM POLY 330UF 20% 6.3V SMD
CAP ALUM POLY 12UF 20% 80V SMD
CAP ALUM POLY 56UF 20% 35V SMD