350781 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
6 i) 4 3 ? (iycwum mum REV SIGNS P ,IN mmmm w: m NM NS REVRNWN DER EC07I97005338 MHMZHB BNW SF I N’NTES ‘I’I‘ITH NP‘lTIO‘RI/ITE LNIVETISNL N’NTEVNVLOCNW 7LLO Q \ L ‘I N "E LET IL A P RECOMNENJED RNNEL THICKNESS C I6 , 9,?9. <5 9="" &="" panel="" njst="" be="" pjnche)="" so="" that="" the="" housing="" enters="" the="" 3mel="" in="" the="" sat/te="" ditection="" as="" the="" ‘unch,="" d="" &="" optional="" tot?="" mm="" hovsing="" in="" tnnel="" |="" i="" i="" ,="" r="" &="" citclit="" nlvtber="" i="" locntion,="" 6="" ijinensiow="" s="" "i‘i’i‘n="" represent="" rrodjct="" in="" i)”,="" ns="" mol‘="" i),="" condition="" ndditionnl="" 2%="" growth="" )="" e="" to="" subseouevt="" nioistjtie="" njsorption="" mm="" occir="" an)="" sho_,li=""> HE ACCOUNTEIZI FOR A EOJR RIBS EOJALLV SPACED, NO 83E SIN RIBS EGJALLY SPACED, NO ST’EC CEIC IICO I E ORIENTATION NO RIBS OR NIE\TNTION, OPTIONAL & UIIIZIER‘I’IRITERS RECOCNIZE) COM‘CNENT LOCO AND CSN CERTIFICNTION LOCO | I TO BE LOCATED ONCE EACH ON SIDE OF HOUSINC \r/ & TRNDEHNIR LOCATI(>\ NM: {H TE 33 32 , 8 Etc 25 TL 35 ’3:- 1’: 6,35i0li3A A ASiC 25 :2 “i0 “A TYD ZIOA 3 x4 IV; 6 giiiC H? w 0 +3 I5 I2 I9i3 2» 26% ‘° ”I (D E \r I A/ TECCN’MENDE:I E’s-“INEL CUT OJT ._I— 77 43i0.38 —Ev BLACK OTC-“IT BLUE GREE\ YELLOW ORANGE RED SHOW \ATJRNL I N cow: PART NJMEER A THIS DRAWING IS A CONTROLLED TOCIIMLNT ”W“ M s ”NI/WNW 3 :ECNENDLC<5mavzcw —_="" te="" te="" coiirectii‘ity="" ”mm="" or’rlnw2?2162\‘9553="" w"="" cvsmavzcw="" nan:="" p="" ‘="" ptowbe‘nephctt="" cap,="" 6="" citcuit,="" s\iversal="" matetntlon="" a'vliletion="" svlc="" t="" ,="" cmrconr="" wnwnq="" mnmnm="" nwm="" am="" he="" ’“e'wi="" 7="" wm="" oowga="" 5mm="" jl="" 94h="" cjstomei="" du-‘wino="" 5““="" a="" i="" ”w="" i="" 0fi="" ww5="" 4535="" mm="" 0="">
A1
REVISIONS
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
DIMENSIONS: TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
P LTR DATE APVD
DWNDESCRIPTION
5
67
8 34 2 1
D
B
A
A
B
CC
D
C
4805 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
350781
B. WEAVER
03MAY2019
S. FERNANDES
03MAY2019
T. BENCHOFF
03MAY2019
4:1 1 1 W5
-
-
-
NYLON -
mm
-
-
0.13
-
-
CAP, 6 CIRCUIT, UNIVERSAL MATE-N-LOK
-
-
-
2019
UL 94V-0 -
00779
TE Connectivity. All Rights Reserved.
W5 REDRAWN PER ECO-19-005708
03MAY2019
BKW SF
13.97
8.13 0.25
20.32
27.43 0.38
25.91+0.13
-0.25 12.19 0.25 26.16
6.98 0.25
2.79
2.54 0.25
6.35 0.25
14.35
TYP
4.45 0.25
BLACK 1-350767-9
GRAY 1-350767-8
BLUE 1-350767-6
GREEN 1-350781-5
YELLOW 1-350781-4
ORANGE 1-350781-3
RED 1-350781-2
BROWN 1-350781-1
NATURAL 350781-1
COLOR PART NUMBER
1. MATES WITH APPROPRIATE UNIVERSAL MATE-N-LOCK TM PLUG
2. RECOMMENDED PANEL THICKNESS 0.76 - 2.29.
PANEL MUST BE PUNCHED SO THAT THE HOUSING ENTERS THE PANEL IN
THE SAME DIRECTION AS THE PUNCH.
OPTIONAL FOR KEYING HOUSING IN PANEL.
CIRCUIT NUMBER 1 LOCATION.
6. DIMENSIONS SHOWN REPRESENT PRODUCT IN DRY, AS MOLDED, CONDITION.
ADDITIONAL 2% GROWTH DUE TO SUBSEQUENT MOISTURE ABSORPTION MAY
OCCUR AND SHOULD BE ACCOUNTED FOR.
FOUR RIBS EQUALLY SPACED, NO SPECIFIC ORIENTATION. NO RIBS OR
SIX RIBS EQUALLY SPACED, NO SPECIFIC ORIENTATION, OPTIONAL.
UNDERWRITERS RECOGNIZED COMPONENT LOGO AND CSA CERTIFICATION LOGO
TO BE LOCATED ONCE EACH ON SIDE OF HOUSING.
TRADEMARK LOCATION: AMP OR TE
SEE DETAIL A
RECOMMENDED PANEL CUT OUT
3
4
5
7
8
9
8
9
7
4
4
4
5

Products related to this Datasheet

CONN CAP 6POS 94V-0 UNI-MATE
CONN U-MNL CAP 6POS 94V-0 BLK