6877yyyyy002 Drawing Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
rm mm» / \ .m, m.» Curve 1: or/ .17 STAN Dimensian . mun v PIN ‘ ‘ ijrmm EL©~ 'Vifi: winm mmoN K FLEXIBLE
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
UNIT: MM
SCALE:
SHEET: 1/2
DRAW: CH
PROJECTION: GENERAL TOLERANCE
.X = +/-0.2
.XX = +/-0.15
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR MATERIAL: PET (WHITE)
SUPPORT TAPE: PET (BLUE)
CONTACT MATERIAL: COPPER
CONTACT PLATING: TIN
QUALITY CLASS: 20 MATING CYCLES MIN.
PITCH: 0.50 MM
ENVIRONMENTAL
OPERATING TEMPERATURE: -30°C UP TO 105°C
HEAT RESISTANCE: 110°C x 96 HRS
FLAMMABILITY RATING UL SUB.758
MOISTURE RESISTANCE: 40°C, 95% RH x 96 HRS
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 0.5 A MAX
WORKING VOLTAGE: 60V
INSULATION RESISTANCE: >1000 MOHM/M (500 VDC)
DIELECTRIC STRENGHT: 500 VAC/MN NO BREAKDOWN
CONDUCTOR RESISTANCE: <1,40 OHM/M
CONTACT RESITANCE: <20 mOHMS
STANDARD
CERTIFIED: E328849
MECHANICAL
ELONGATION OF INSULATOR: > 60 %
TENSIL STRENGHT OF INSULATION: >3.5KG/MM²
FLEXING TEST: 180° >20 TIMES
ABRASION: >10000 TIMES
PULL/OUT: >20 TIMES
PACKAGING
BAG
DIMENSION & TOLERANCE
W= (N+1) x P
Pt=(N-1) x P
0.043 0.225
Dimension
No. of
PIN
XX LLL
0.5 (XX - 1 x P) 0.5 0.3 0.05 4.0 4.0 8.0 8.0
Ft
±0.01
St
±0.01
L W M Cw Ct
±0.01
S1
±1.0
S2
±1.0
d1
±2.0
d2
±2.0
........... .......
P Pt
(XX + 1 x P)
DESCRIPTION: 0.50MM FLAT FLEXIBLE CABLE TYPE 2
XX NB OF PIN: ....... / LLL OVERALL LENGTH: .......... MM
WERI PART NO: 687 7_ _ _ _ _ 002
X X L L L
H 05-AUG-15
TEMPERATURE
AK
APPROVAL: GMo
EVEE winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A 10-SEP-14 PDF QL
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: QL
PROJECTION: GENERAL TOLERANCE
.X = +/- 0.2
.XX = +/- 0.15
RoHS Compliant
Cautions and Warnings:
This electronic component is designed and developed with the intention for use
in general electronics equipments.
Before incorporating the components into any equipments in the field such as aerospace, aviation,
nuclear control, submarine, transportation, (automotive control, train control, ship control),
transportation signal, disaster prevention, medical, public information network etc. where higher safety
and reliability are especially required or if there is possibility of direct damage or injury to human body,
Wurth Elektronik must be asked for a written approval.
In addition, even electronic component in general electronic equipments, when used in electrical circuits
that require high safety, reliability functions or performance, the sufficient reliability evaluation-check
for the safety must be performed before by the user before usage.

Products related to this Datasheet

CABLE FFC 12POS 0.50MM 3.94"
CABLE FFC 18POS 0.50MM 3.94"
CABLE FFC 50POS 0.50MM 5.98"
CABLE FFC 40POS 0.50MM 7.87"
CABLE FFC 6POS 0.50MM 1.97"
CABLE FFC 12POS 0.50MM 1.97"
CABLE FFC 30POS 0.50MM 3.94"
CABLE FFC 40POS 0.50MM 3.94"
CABLE FFC 50POS 0.50MM 3.94"
CABLE FFC 30POS 0.50MM 5.98"
CABLE FFC 33POS 0.50MM 3.94"
CABLE FFC 10POS 0.50MM 7.87"
CABLE FFC 24POS 0.50MM 3.94"
CABLE FFC 50POS 0.50MM 1.97"
CABLE FFC 10POS 0.50MM 1.97"
CABLE FFC 50POS 0.50MM 7.87"
CABLE FFC 40POS 0.50MM 5.98"
CABLE FFC 10POS 0.50MM 3.94"
CABLE FFC 33POS 0.50MM 5.98"
CABLE FFC 30POS 0.50MM 7.87"
CABLE FFC 8POS 0.50MM 1.97"
CABLE FFC 40POS 0.50MM 1.97"
CABLE FFC 14POS 0.50MM 7.87"
CABLE FFC 20POS 0.50MM 3.94"
CABLE FFC 20POS 0.50MM 7.87"
CABLE FFC 18POS 0.50MM 1.97"
CABLE FFC 10POS 0.50MM 5.98"
CABLE FFC 16POS 0.50MM 7.87"
CABLE FFC 30POS 0.50MM 1.97"
CABLE FFC 8POS 0.50MM 7.87"