EN93 Datasheet by Energizer Battery Company

View All Related Products | Download PDF Datasheet
PRODUCT DATASHEET ENERGIZER EN93 mpusnmc mm(inche5) 4" I‘ , 7 am so 1 909 A L Minimum General Information Classification: Alkaline Chemical System: No added mercury or cadmium Designation: ANSI-14A, IEC-LR14 Nominal Voltage: 1.5 volts aper ng Temp: -1a°Cto 55°C (0°F to 130°F) Typical Weight: 55 grams Typical Volume: 27 cubic centimeters shelf 10 years at 21°C Yermm Flat Contact Zinc-Manganese Dioxide (Zn/MnDlj M amp-Hours Capacity Contlrluous discharge to 0.3 volts at 21°C 1m aorta nt No This data sheet contains typical information speaflc to products manufactured at me time of rts publication. Contents lrerein do not constitute a warranty and are for reference only.
C
Classification: Alkaline
Chemical System: Zinc-Manganese Dioxide (Zn/MnO2)
Designation: ANSI-14A, IEC-LR14
Nominal Voltage: 1.5 volts
Operating Temp: -18°C to 55°C (0°F to 130°F)
Typical Weight: 66 grams
Typical Volume: 27 cubic centimeters
Shelf Life: 10 years at 21°C
Terminal: Flat Contact
Contents herein do not constitute a warranty and are for reference only.
Continuous discharge to 0.8 volts at 21°C
Industry Standard Tests (21°C)
Important Notice
This data sheet contains typical information specific to products manufactured at the time of its publication.
Milliamp-Hours Capacity
ENERGIZER EN93
No added mercury or cadmium
Industry Standard Dimensions
mm (inches)
General Information
PRODUCT DATASHEET
Engineering Data
0.8
1.0
1.2
1.4
1.6
0 6 12 18 24
Voltage (CCV)
Service (hours)
Toy
3.9 ohm 1 hr/day
Portable Stereo
400 mA 2 hrs/day
0
2000
4000
6000
8000
10000
25 100 250 500
Capacity (mAh)
Discharge (mA)
26.20 (1.031)
24.90 (0.980)
7.50 (0.295)
Maximum
13.00 (0.512)
Minimum
50.00 (1.969)
48.50 (1.909)
1.50 (0.059)
Minimum
Form No.EN93GL1019 Page 1 of 1

Products related to this Datasheet

BATTERY ALKALINE 1.5V C
BATTERY PACK ALKALINE 3V C
BATTERY PACK ALKALINE 6V C
BATTERY PACK ALKALINE 9V C
BATTERY PACK ALKALINE 12V C
BATTERY PACK ALKALINE 15V C
BATTERY PACK ALKALINE 4.5V C
BATTERY PACK ALKALINE 6V C
BATTERY PACK ALKALINE 7.5V C
BATTERY PACK ALKALINE 9V C
BATTERY PACK ALKALINE 10.5V C
BATTERY PACK ALKALINE 12V C
BATTERY PACK ALKALINE 13.5V C
BATTERY PACK ALKALINE 15V C
BATTERY PACK ALKALINE 3V C
BATTERY PACK ALKALINE 6V C
BATTERY PACK ALKALINE 9V C
BATTERY PACK ALKALINE 12V C
BATTERY PACK ALKALINE 15V C
BATTERY PACK ALKALINE 4.5V C
BATTERY PACK ALKALINE 9V C
BATTERY PACK ALKALINE 6V C
BATTERY PACK ALKALINE 12V C
BATTERY PACK ALKALINE 7.5V C
BATTERY PACK ALKALINE 15V C
BATTERY ALKALINE 1.5V C