PRODUCT D TASHEET Energiz AN ENERGIZER EN22 - Specifications Eric-Manganese Dioxlde (Zn/MnOI) No added mercuw or cadmium Designatio . [EC-6LF22 ANSI-1604A Nominal Voltage: 9.0 volts Operating Temp: -18°C to 55°C Typical Weight: 45.0 grams (1.58 oz.) mrn (lnches) Typical Volume: 21.1 cutnc centlmeters Shelf Life: 5 years at 21°C 7 Terminal: Minlature Snap 17 o (0.689) 4 * Continuous Dlscharge to 4.8 volts at 21°C 48.50 (1.909) Imnortant Not e This datasheet contains typical information specific to products manufactured at the time of its puhllcation. ©Energizer Brands, LLc - Contents herein do not constitute a warranty.
9V
Classification: Alkaline
Chemical System: Zinc-Manganese Dioxide (Zn/MnO2)
Designation: IEC-6LF22 ANSI-1604A
Nominal Voltage: 9.0 volts
Operating Temp: -18°C to 55°C
Typical Weight:
45.0 grams (1.58 oz.)
Typical Volume: 21.1 cubic centimeters
Shelf Life: 5 years at 21°C
Terminal: Miniature Snap
©Energizer Brands, LLC - Contents herein do not constitute a warranty.
ENERGIZER EN22
Specifications
No added mercury or cadmium
Industry Standard Dimensions
mm (inches)
Continuous Discharge
to 4.8 volts at 21°C
Industry Standard Tests (21°C)
Important Notice
This datasheet contains typical information specific to products manufactured at the time of its publication.
PRODUCT DATASHEET
CLOCK RADIO
620 ohm 2 hrs/day
5.0
6.0
7.0
8.0
9.0
10.0
0 6 12 18 24
Voltage (CCV)
Service (hours)
TOY
270 ohm 1 hr/day
7.0
8.0
9.0
10.0
0 6 12 18 24 30
Voltage (CCV)
Accelerated Service (days)
ACCELERATED SMOKE DETECTOR
10K/620 ohm 1 sec/hr pulse
17.50 (0.689)
15.50 (0.610)
48.50 (1.909)
46.50 (1.831)
12.95 (0.510)
12.45 (0.490)
26.50 (1.043)
24.50 (0.965)
46.40 (1.827)
Maximum
1-800-383-7323 USA/CAN
www.energizer.com
0
200
400
600
800
10mA 25mA 50mA 100mA
Capacity (mAh)
Continuous Discharge Drain (mA)
Form No.EN22NA1117 Page 1 of 1