Edgecards .156 (in) Datasheet by Sullins Connector Solutions

View All Related Products | Download PDF Datasheet
SULLINS READOUT POLARIZING KEY fl ‘3 f m] HT ‘m TERMINATION TYPE ¢ *1» ,E % :’L 7C 14 k j I F J I], i‘ ’ a : Ab T ' T L4: Lair l i‘ L: VH3 MOUNTING STYLE 1 1 a Ll ‘ j m] @341 g 7; mg, 7; T \ 1 ,7 17
78
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
READOUT POLARIZING KEY
TERMINATION TYPE
MOUNTING STYLE
DUAL (D) HALF LOADED (H)
NUMBER
SIDE
SPECIFICATIONS
• Accommodates.062”±.008”[1.57mm±0.20mm]PCboard
(Seefollowingpagesfor.093”±.008”[2.36mm±0.20mm]
and.125”±.008”[3.18mm±0.20mm]matingPCB)
• PBT,PPSorPA9Tinsulator
• Molded-inkeyavailable
• 3Ampscurrentratingforonecontactenergized
• 30milliOhmsmaximumatratedcurrent
• ULFlammabilityRating:94V-0
SIDE MOUNTING
(S)
.245”
[6.22]
Ø.125
[3.18] Ø.125” [3.18]
D = .250” [6.35]
W = .430” [10.92]
FLUSH MOUNTING
(D, W)
FLUSH MOUNTING WITH
THREADED INSERT(T, X)
#4-40
THREADED
INSERT(I)
#4-40
NO MOUNTING
EARS (N)
Ø.125
[3.18]
.250”
[6.35]
CLEARANCE
HOLE (H)
T = .250” [6.35]
X = .430” [10.92]
.156” [3.96 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Wire Wrap/Right Angle/Card Extender
CANTILEVER TERMINATION
TYPE
POST CROSS SECTION
K
POST LENGTH
L
.025ʺ [0.64]
FITS MIN.
HOLE SIZE
KS DIPSOLDER .025ʺ [0.64] SQUARE .190ʺ [4.83] .040ʺ [1.02]
KD DIPSOLDER .025ʺ [0.64] SQUARE .160ʺ [4.06] .043ʺ [1.09]
KM WIREWRAP .025ʺ [0.64] SQUARE .560ʺ [14.20] .040ʺ [1.02]
*KA RIGHTANGLE .025ʺ [0.64] SQUARE .100ʺ [2.54] .043ʺ [1.09]
*KE RIGHTANGLE .025ʺ [0.64] SQUARE .180ʺ [4.57] .043ʺ [1.09]
*KU RIGHTANGLE .025ʺ [0.64] SQUARE .250ʺ [6.35] .043ʺ [1.09]
*KJ RIGHTANGLE .025ʺ [0.64] SQUARE .500ʺ [12.70] .043ʺ [1.09]
*KR CARDEXTENDER .025ʺ [0.64] SQUARE .235ʺ [5.97] N/A
*KN CARDEXTENDER .025ʺ [0.64] SQUARE .605ʺ [15.37] N/A
* KA, KE, KJ, KR, KN have no standoffs, unless requested.
HAIRPIN
BELLOWS
TERMINATION
TYPE
POST CROSS SECTION
K
POST LENGTH
L
.025ʺ [0.64]
FITS MIN.
HOLE SIZE
CW DIPSOLDER .015ʺ X .025ʺ [0.38 X 0.64] .125ʺ [3.18] .035ʺ [0.89]
CT DIPSOLDER .015ʺ X .025ʺ [0.38 X 0.64] .170ʺ [4.32] .035ʺ [0.89]
CS DIPSOLDER .025ʺ [0.64] SQUARE .160ʺ [4.06] .040ʺ [1.02]
CM WIREWRAP .025ʺ [0.64] SQUARE .560ʺ [14.20] .040ʺ [1.02]
CA RIGHTANGLE .025ʺ [0.64] SQUARE .100ʺ [2.54] .043ʺ [1.09]
CB RIGHTANGLE .025ʺ [0.64] SQUARE .180ʺ [4.57] .043ʺ [1.09]
CC RIGHTANGLE .025ʺ [0.64] SQUARE .250ʺ [6.35] .043ʺ [1.09]
LOOP
BELLOWS
TERMINATION
TYPE
POST CROSS SECTION
K
POST LENGTH
L
.025ʺ [0.64]
FITS MIN.
HOLE SIZE
TK,CK DIPSOLDER .025ʺ [0.64] ROUND .190ʺ [4.83] .033ʺ [0.84]
RS DIPSOLDER .025ʺ [0.64] SQUARE .190ʺ [4.83] .040ʺ [1.02]
RM WIREWRAP .025ʺ [0.64] SQUARE .560ʺ [14.20] .040ʺ [1.02]
TA RIGHTANGLE .025ʺ [0.64] SQUARE .100ʺ [2.54] .043ʺ [1.09]
TB RIGHTANGLE .025ʺ [0.64] SQUARE .180ʺ [4.57] .043ʺ [1.09]
TM RIGHTANGLE .025ʺ [0.64] SQUARE .250ʺ [6.35] .043ʺ [1.09]
(KS, KD, KM)
CANTILEVER
(CT, CS, CM,TK, CK, RS,RM)
Example P/N: EBM10DCSN-S288
(Requires -S288 Modification Code)
ACCOMMODATES
.062” [1.57] PCB
HAIRPIN or LOOP
CARD EXTENDER
L - .015” [0.38] K
(KR, KN)
Example P/N: EBM10DKRN
(-S288 Not required)
ACCOMMODATES
.062” [1.57] PCB
L
K
CANTILEVER CARD EXTENDER
(CA, CB, CC, TA, TB, TM, KA, KE, KU, KJ)
LETTER SIDE
(SIZES 6 THRU 43)
ODD NUMBER SIDE
(47 AND 50)
L
.275”
[6.98]
.150” [3.81]
RIGHT ANGLE
K
(CW, CT, CS, CM)
HAIRPIN BELLOWS
LK
.200” [5.08]
(TK, CK, RS, RM)
LOOP BELLOWS
K.200” [5.08]
L
LK
.200” [5.08]
.550” [13.97]
PLC-K1
KEY IN BETWEEN CONTACTS
(ORDER SEPARATELY)
[0.97]
.038”
.100” [2.54]
[7.24]
.285”
SULLINS EBM43Q MH x Q C ., . . . . a w Q} a“ n n n u ‘ \_ YACTMARKNGS memo QNOY nsIHRu mm 2324 193 A s H J a w» \mfl \ nu \x\ K‘ ' Consult faclury [or avauammy
79
www.sullinscorp.com | 760-744-0125 | toll-free 888-774-3100 | fax 760-744-6081 | info@sullinscorp.com
Female Card Edge
Female Card Edge
DIMENSIONS Dimensionsin[]areinmillimeters,allothersareininches.
* Consult factory for availability.
A B C W X Y
1 2 3 41 42 43
.370 [9.40]
A
B
C
D
E
F
.156 [3.96] TYP.
.060
[1.52]
.250
[6.35]
.180 [4.57]
.297 [7.54] INSERTION DEPTH
REFER TO MOUNTING STYLE
REFER TO
TERMINATION
TYPE
.610
[15.49]
_ _ _
SIZES 47 & 50:
1 3 . . . 97 99
2 4 . . . 98 100
CONTACT MARKINGS
(LETTERS G, I, O & Q NOT USED)
SIZES 06 THRU 25, 28, 30 & 31:
1 2 . . . 23 24 . . . 29 30
A B . . . A B . . . H J
SIZES 36 THRU 43:
A B . . . A B . . . X Y
1 2 . . . 23 24 . . . 42 43
Tolerances on non-critical dimensions may very slightly due to shrinkage differential per insulator material; Consult factory.
.156” [3.96 mm] Contact Centers, .610” [15.49 mm] Insulator Height,
Dip Solder/Wire Wrap/Right Angle/Card Extender
MATERIALS (INSULATOR/CONTACT)
E = PBT/PhosphorBronze(Standard)
R=PPS/PhosphorBronze
G=PA9T/PhosphorBronze
H=PBT/BerylliumCopper
A=PPS/BerylliumCopper
J=PA9T/BerylliumCopper
(Consultfactoryforothermaterials.)
RefertoPage7forOperating/ProcessingTemperatures
CONTACT FINISH - RoHS Compliant
All platings are Lead Free and have .000050” Nickel underplate
CONTACT CENTERS
M = .156”[3.96mm]
NUMBER OF CONTACT POSITIONS
READOUT (Opposite Page)
D=Dual
H = HalfLoaded
MOUNTING STYLE (Opposite Page)
TERMINATION TYPE (Opposite Page)
MODIFICATION CODE (ConsultFactory)
OMITFORSTANDARD
SeeChartBelow
-S189 =.200”[5.08mm]RowSpacingonRightAngle
-S288* =CardExtenderAccepts.062”[1.57mm]PCB
*NotRequiredonKRorKNTerminations
H = ClearanceHoles
I=ThreadedInserts
S=SideMounting
N = NoMounting
D,W =FlushMounting
T,X =FlushMountingWithThreadedInserts
Hairpin Bellows -
Available with B or C plating and Phosphor Bronze Only
CS =.025”[0.64mm]SquareDipSolder
CM =.025”[0.64mm]SquareWireWrap
CA,CB,CC =.025”[0.64mm]SquareRightAngle
CW,CT =.015”X.025”[0.38mmX0.64mm]DipSolder
Loop Bellows
RS =.025”[0.64mm]SquareDipSolder
CK,TK =.025”[0.64mm]RoundDipSolder
RM =.025”[0.64mm]SquareWireWrap
TA,TB,TM =.025”[0.64mm]SquareRightAngle
Cantilever Bellows - Available in Y, B, or C Contact Finish Only
KS,KD =.025”[0.64mm]SquareDipSolder
KM =.025”[0.64mm]SquareWireWrap
KA,KE,KU,KJ =.025”[0.64mm]SquareRightAngle
KR,KN =.025”[0.64mm]SquareCardExtender
E B M 43 D CM H - Sxxx
Contact Surface Termination
B=.000010”Gold .000100”PureTin,Matte
C=.000030”Gold .000100”PureTin,Matte
G=.000010”Gold .000005”Gold
Y=.000030”Gold .000005”Gold
Contact Surface Overall Plating
S=.000010”Gold .000010”Gold
M = .000030”Gold .000010”Gold
E = .000100”PureTin,Matte .000100”PureTin,Matte
PART NUMBER OPTIONS
POSITIONS/
CONTACTS
INCHES MILLIMETERS
A±.008 B±.008 C±.015 D±.010 E±.020 F±.015 A±0.20 B±0.20 C±0.38 D±0.25 E±0.51 F±0.38
06/12 0.780 1.102 1.221 1.534 1.784 1.030 19.81 27.99 31.01 38.96 45.31 26.16
08/16 1.092 1.414 1.533 1.846 2.096 1.342 27.74 35.92 38.94 46.89 53.24 34.09
10/20 1.404 1.726 1.845 2.158 2.408 1.654 35.66 43.84 46.86 54.81 61.16 42.01
12/24 1.716 2.038 2.157 2.470 2.720 1.966 43.59 51.77 54.79 62.74 69.09 49.94
15/30 2.184 2.506 2.625 2.938 3.188 2.434 55.47 63.65 66.68 74.63 80.98 61.82
18/36 2.652 2.974 3.093 3.406 3.656 2.902 67.36 75.54 78.56 86.51 92.86 73.71
20/40* 2.964 3.286 3.405 3.718 3.968 3.214 75.29 83.46 86.49 94.44 100.79 81.64
22/44 3.276 3.598 3.717 4.030 4.280 3.526 83.21 91.39 94.41 102.36 108.71 89.56
24/48 3.588 3.910 4.029 4.342 4.592 3.838 91.14 99.31 102.34 110.29 116.64 97.49
25/50 3.744 4.066 4.185 4.498 4.748 3.994 95.10 103.28 106.30 114.25 120.60 101.45
28/56 4.212 4.534 4.653 4.966 5.216 4.462 106.98 115.16 118.19 126.14 132.49 113.33
30/60 4.524 4.846 4.965 5.278 5.528 4.774 114.91 123.09 126.11 134.06 140.41 121.26
31/62 4.680 5.002 5.121 5.434 5.684 4.930 118.87 127.05 130.07 138.02 144.37 125.22
36/72 5.460 5.782 5.901 6.214 6.464 5.710 138.68 146.86 149.89 157.84 164.19 145.03
40/80 6.084 6.406 6.525 6.838 7.088 6.334 154.53 162.71 165.74 173.69 180.04 160.88
43/86 6.552 6.874 6.993 7.306 7.556 6.802 166.42 174.60 177.62 185.57 191.92 172.77
47/94 7.176 7.498 7.617 7.930 8.180 7.426 182.27 190.45 193.47 201.42 207.77 188.62
50/100 7.644 7.966 8.085 8.398 8.648 7.894 194.16 202.34 205.36 213.31 219.66 200.51

Products related to this Datasheet

CONN EDGE DUAL FMALE 86POS 0.156
CONN EDGE DUAL FMALE 12POS 0.156
CONN EDGE DUAL FMALE 86POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FMALE 36POS 0.156
CONN EDGE SGL FEMALE 15POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 20POS 0.156
CONN EDGE DUAL FMALE 36POS 0.156
CONN EDGE DUAL FMALE 48POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FMALE 12POS 0.156
CONN EDGE DUAL FMALE 16POS 0.156
CONN EDGE DUAL FMALE 20POS 0.156
CONN EDGE DUAL FMALE 24POS 0.156
CONN EDGE DUAL FMALE 30POS 0.156
CONN EDGE DUAL FMALE 36POS 0.156
CONN EDGE DUAL FMALE 44POS 0.156
CONN EDGE DUAL FMALE 48POS 0.156
CONN EDGE DUAL FMALE 50POS 0.156
CONN EDGE DUAL FMALE 56POS 0.156
CONN EDGE DUAL FMALE 60POS 0.156
CONN EDGE DUAL FMALE 62POS 0.156
CONN EDGE DUAL FMALE 72POS 0.156
CONN EDGE DUAL FMALE 80POS 0.156
CONN EDGE DUAL FMALE 86POS 0.156
CONN EDGE DUAL FMALE 12POS 0.156
CONN EDGE DUAL FMALE 16POS 0.156