HCS Series Datasheet by Stackpole Electronics Inc

View All Related Products | Download PDF Datasheet
ohmic n and Tolerance 1% and 5%
Rev Date: 04/08/2019 1 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Features:
Applications:
Electrical Specifications
Available in up to 10W power rating
Resistance value from 0.2 to 5mΩ
Current handling up to 224A in 5930 size
Excellent long term stability
AEC-Q200 qualified
RoHS compliant, lead-free and halogen-free
Power modules
Frequency converters
Current sensor for power hybrid sources
High current handling for automotive engine controls and power
management
Ohmic Range (Ω) and Tolerance
1% and 5%
±300 ppm/ºC 0.0003
±200 ppm/ºC 0.0005
±150 ppm/ºC 0.001
±150 ppm/ºC 0.0003
±115 ppm/ºC 0.0005
±115 ppm/ºC 0.00075
±100 ppm/ºC 0.001
±50 ppm/ºC 0.002
4W ±50 ppm/ºC 0.003
3W ±50 ppm/ºC 0.004
1.5W 2.5W ±50 ppm/ºC 0.005
12W ±200 ppm/ºC 0.0002
10W ±150 ppm/ºC 0.0003
9W ±70 ppm/ºC 0.0005
7W ±50 ppm/ºC 0.001
4W 6W
±50 ppm/ºC 0.002
3W 5W
±50 ppm/ºC 0.003
2.5W 4W
±50 ppm/ºC 0.004
2W 3W
±50 ppm/ºC 0.005
10W 15W
±100 ppm/ºC 0.0002
7W 10W
±100 ppm/ºC 0.0003
8W ±75 ppm/ºC 0.0005
9W ±50 ppm/ºC 0.001
4W 7W ±50 ppm/ºC 0.002
3W - ±50 ppm/ºC 0.003
TCR (ppm/ºC)
HCS5930
HCS3920
HCS2512
HCS1206
-
6W
5W
Type / Code
Power Rating
@ 70 °C
. , 1 .. % t. JV ° M . v ;. 1 .11 m (2512. am. 5930) 0.016 0.014 i 0004 mches 0.016 0.014 i 0004 mches 0.016 0.014 i 0004 mches 0.016 0.014 i 0004 mches 0.016 0.014 i 0004 mches 0.016 0.014 i 0004 mches 0.016 0.014 i 0004 mches 0.016 0.014 i 0004 mches 0.024 0.020 i 0004 mches 0.024 0.020 i 0004 mches 0.024 0.020 i 0004 mches 0.024 0.020 i 0004 mches 0.024 0.020 i 0004 mches 0.024 0.020 i 0004 mches 0.024 0.020 i 0004 mches 0.024 0.020 i 0004 mches 0.039 0.020 i 0004 mches 0.039 0.020 i 0004 mches 0.039 0.020 i 0004 mches 0.039 0.020 i 0004 mches 0.039 0.020 i 0004 mches 0.039 0.020 i 0004 mches www.5eielect.com marketinngeIeIec com
Rev Date: 04/08/2019 2 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Mechanical Specifications
Type / Code
C (max.) Unit
0.126 ± 0.008 0.065 ± 0.008 0.047 ± 0.006 0.031 ± 0.008 inches
3.20 ± 0.20 1.65 ± 0.20 1.20 ± 0.15 0.80 ± 0.20 mm
0.126 ± 0.008 0.065 ± 0.008 0.035 ± 0.006 0.031 ± 0.008 inches
3.20 ± 0.20 1.65 ± 0.20 0.90 ± 0.15 0.80 ± 0.20 mm
0.126 ± 0.008 0.065 ± 0.008 0.035 ± 0.006 0.031 ± 0.008 inches
3.20 ± 0.20 1.65 ± 0.20 0.90 ± 0.15 0.80 ± 0.20 mm
0.256 ± 0.008 0.128 ± 0.008 0.046 ± 0.006 0.032 ± 0.006 0.035 ± 0.008
0.016 0.014 ± 0.004 inches
6.50 ± 0.20 3.25 ± 0.20 1.17 ± 0.15 0.82 ± 0.15 0.90 ± 0.20
0.40 0.35 ± 0.10 mm
0.256 ± 0.008 0.128 ± 0.008 0.042 ± 0.006 0.028 ± 0.006 0.035 ± 0.008
0.016 0.014 ± 0.004 inches
6.50 ± 0.20 3.25 ± 0.20 1.07 ± 0.15 0.72 ± 0.15 0.90 ± 0.20
0.40 0.35 ± 0.10 mm
0.256 ± 0.008 0.128 ± 0.008 0.037 ± 0.006 0.024 ± 0.006 0.035 ± 0.008
0.016 0.014 ± 0.004 inches
6.50 ± 0.20 3.25 ± 0.20 0.95 ± 0.15 0.60 ± 0.15 0.90 ± 0.20
0.40 0.35 ± 0.10 mm
0.256 ± 0.008 0.128 ± 0.008 0.029 ± 0.006 0.015 ± 0.006 0.035 ± 0.008
0.016 0.014 ± 0.004 inches
6.50 ± 0.20 3.25 ± 0.20 0.73 ± 0.15 0.38 ± 0.15 0.90 ± 0.20
0.40 0.35 ± 0.10 mm
0.256 ± 0.008 0.128 ± 0.008 0.038 ± 0.006 0.024 ± 0.006 0.035 ± 0.008
0.016 0.014 ± 0.004 inches
6.50 ± 0.20 3.25 ± 0.20 0.96 ± 0.15 0.61 ± 0.15 0.90 ± 0.20
0.40 0.35 ± 0.10 mm
0.256 ± 0.008 0.128 ± 0.008 0.030 ± 0.006 0.016 ± 0.006 0.035 ± 0.008
0.016 0.014 ± 0.004 inches
6.50 ± 0.20 3.25 ± 0.20 0.76 ± 0.15 0.41 ± 0.15 0.90 ± 0.20
0.40 0.35 ± 0.10 mm
0.256 ± 0.008 0.128 ± 0.008 0.026 ± 0.006 0.012 ± 0.006 0.035 ± 0.008
0.016 0.014 ± 0.004 inches
6.50 ± 0.20 3.25 ± 0.20 0.66 ± 0.15 0.31 ± 0.15 0.90 ± 0.20
0.40 0.35 ± 0.10 mm
0.256 ± 0.008 0.128 ± 0.008 0.026 ± 0.006 0.012 ± 0.006 0.035 ± 0.008
0.016 0.014 ± 0.004 inches
6.50 ± 0.20 3.25 ± 0.20 0.66 ± 0.15 0.31 ± 0.15 0.90 ± 0.20
0.40 0.35 ± 0.10 mm
0.402 ± 0.008 0.205 ± 0.008 0.078 ± 0.006 0.058 ± 0.006 0.071 ± 0.012
0.024 0.020 ± 0.004 inches
10.20 ± 0.20 5.20 ± 0.20 1.98 ± 0.15 1.48 ± 0.15 1.80 ± 0.30
0.60 0.50 ± 0.10 mm
0.402 ± 0.008 0.205 ± 0.008 0.076 ± 0.006 0.056 ± 0.006 0.071 ± 0.012
0.024 0.020 ± 0.004 inches
10.20 ± 0.20 5.20 ± 0.20 1.92 ± 0.15 1.42 ± 0.15 1.80 ± 0.30
0.60 0.50 ± 0.10 mm
0.402 ± 0.008 0.205 ± 0.008 0.054 ± 0.006 0.034 ± 0.006 0.071 ± 0.012
0.024 0.020 ± 0.004 inches
10.20 ± 0.20 5.20 ± 0.20 1.36 ± 0.15 0.86 ± 0.15 1.80 ± 0.30
0.60 0.50 ± 0.10 mm
0.402 ± 0.008 0.205 ± 0.008 0.036 ± 0.006 0.017 ± 0.006 0.071 ± 0.012
0.024 0.020 ± 0.004 inches
10.20 ± 0.20 5.20 ± 0.20 0.92 ± 0.15 0.42 ± 0.15 1.80 ± 0.30
0.60 0.50 ± 0.10 mm
0.402 ± 0.008 0.205 ± 0.008 0.047 ± 0.006 0.027 ± 0.006 0.071 ± 0.012
0.024 0.020 ± 0.004 inches
10.20 ± 0.20 5.20 ± 0.20 1.19 ± 0.15 0.69 ± 0.15 1.80 ± 0.30
0.60 0.50 ± 0.10 mm
0.402 ± 0.008 0.205 ± 0.008 0.037 ± 0.006 0.017 ± 0.006 0.071 ± 0.012
0.024 0.020 ± 0.004 inches
10.20 ± 0.20 5.20 ± 0.20 0.94 ± 0.15 0.44 ± 0.15 1.80 ± 0.30
0.60 0.50 ± 0.10 mm
0.402 ± 0.008 0.205 ± 0.008 0.033 ± 0.006 0.014 ± 0.006 0.071 ± 0.012
0.024 0.020 ± 0.004 inches
10.20 ± 0.20 5.20 ± 0.20 0.85 ± 0.15 0.35 ± 0.15 1.80 ± 0.30
0.60 0.50 ± 0.10 mm
0.402 ± 0.008 0.205 ± 0.008 0.033 ± 0.006 0.014 ± 0.006 0.071 ± 0.012
0.024 0.020 ± 0.004 inches
10.20 ± 0.20 5.20 ± 0.20 0.85 ± 0.15 0.35 ± 0.15 1.80 ± 0.30
0.60 0.50 ± 0.10 mm
0.591 ± 0.008 0.305 ± 0.008 0.076 ± 0.006 0.056 ± 0.006 0.165 ± 0.008
0.039 0.020 ± 0.004 inches
15.00 ± 0.20 7.75 ± 0.20 1.92 ± 0.15 1.42 ± 0.15 4.20 ± 0.20
1.00 0.50 ± 0.10 mm
0.591 ± 0.008 0.305 ± 0.008 0.057 ± 0.006 0.037 ± 0.006 0.165 ± 0.008
0.039 0.020 ± 0.004 inches
15.00 ± 0.20 7.75 ± 0.20 1.44 ± 0.15 0.94 ± 0.15 4.20 ± 0.20
1.00 0.50 ± 0.10 mm
0.591 ± 0.008 0.305 ± 0.008 0.043 ± 0.006 0.023 ± 0.006 0.165 ± 0.008
0.039 0.020 ± 0.004 inches
15.00 ± 0.20 7.75 ± 0.20 1.08 ± 0.15 0.58 ± 0.15 4.20 ± 0.20
1.00 0.50 ± 0.10 mm
0.591 ± 0.008 0.305 ± 0.008 0.054 ± 0.006 0.034 ± 0.006 0.165 ± 0.008
0.039 0.020 ± 0.004 inches
15.00 ± 0.20 7.75 ± 0.20 1.37 ± 0.15 0.87 ± 0.15 4.20 ± 0.20
1.00 0.50 ± 0.10 mm
0.591 ± 0.008 0.305 ± 0.008 0.037 ± 0.006 0.018 ± 0.006 0.165 ± 0.008
0.039 0.020 ± 0.004 inches
15.00 ± 0.20 7.75 ± 0.20 0.95 ± 0.15 0.45 ± 0.15 4.20 ± 0.20
1.00 0.50 ± 0.10 mm
0.591 ± 0.008 0.305 ± 0.008 0.035 ± 0.006 0.016 ± 0.006 0.165 ± 0.008
0.039 0.020 ± 0.004 inches
15.00 ± 0.20 7.75 ± 0.20 0.90 ± 0.15 0.40 ± 0.15 4.20 ± 0.20
1.00 0.50 ± 0.10 mm
HCS59302L00
T
A
P
HCS2512…L500
H
HCS1206…L300
L
W
HCS5930…L200
HCS2512…L750
HCS3920…L300
HCS2512…L300
NA
HCS12061L00
NA
HCS39205L00
HCS25122L00
HCS25123L00
HCS25124L00
HCS25125L00
HCS39201L00
HCS3920…L500
HCS3920…L200
HCS59303L00
NA
NA
NA
NA
HCS1206…L500
NA
NA
NA
HCS5930…L300
HCS5930…L500
HCS59301L00
HCS25121L00
HCS39202L00
HCS39203L00
HCS39204L00
__ ________ 7 7 AR 6 TCR(ppm/°C) 7 Rm x10 Ambient lempavalme 30 min 10 min uzsuzl’c «25(3) c I I i I‘lmin 755(:3]*c 1 cch- www.5eielect.com marketmngeIelect om
Rev Date: 04/08/2019 3 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Environmental Performance Characteristics
Short Time Overload
ΔR: ±(1%+0.0005Ω) 5 times rated power for 5 seconds
+25ºC / +125ºC (JIS-C5202-5.2)
Apply rated power for 1000 hours with 1.5 hours ON and 0.5 hour OFF.
(JIS-C5202-7.10)
Load Life
The chip (mounted on board) is exposed, -55 ± 3ºC (30 min) / +125 ± 2ºC
(30 min) for 5 cycles. The following conditions as the figure below.
(JIS_C5202-7.4)
Rapid Change of Temperature
ΔR: ±(1%+0.0005Ω)
ΔR: ±(1%+0.0005Ω)
Moisture Resistance
The chip (mounted on board) is exposed in the heat chamber,
125ºC for 1000 hr. (JIS-C5202-7.2)
High Temperature Exposure
The specimens shall be placed in a chamber and subjected to a relative
humidity of 90~98% and a temperature of 25ºC/65ºC, 10 cycles.
(MIL-STD-202, Method 106)
ΔR: ±(1%+0.0005Ω)
ΔR: ±(1%+0.0005Ω)
Test
Test Condition
Temperature Coefficient of
Resistance (TCR)
Test Specification
Refer to
Electrical Specifications
Power Derating Curve:
Operating temperature range of -55 to 170ºC.
Storage condition: 22~2C, humidity of 40~75%.
0
Terminal Temperature (ºC)
-60
0
20
40
60
80
100
120
140
160
100ºC
170ºC
Percent Rated Power (%)
100
-55ºC
70°C
80
60
40
20
180
Unit: mm 20 Position Inform / bend Amounl or band Testing pnmzd cum: board Mohen solder Sp'ecimen SAID H h~ 0mm H~l0mm mm. www.5eielect.com marketinngeIeIec com
Rev Date: 04/08/2019 4 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Function Performance Characteristics
Note: The terminal temperature of component should be below 100ºC.
Mount the chip to test 90mm(L)*40mm(W) FR4 printed circuit board
substrate. Apply pressure in direction of arrow unit band width reaches
2mm (+0.2/-0mm) illustrated in the picture below and hold for 10 ± 1 sec.
(JIS-C5202-6.1)
Bending Strength
ΔR: ±(1%+0.0005Ω)
Solder shall cover 95% or more
of the electrode area
Test
Test Condition
The part shall be immersed into the flux specified in the solder bath
235ºC ± 5ºC for 2 seconds ± 0.5 seconds. It shall be immersed to a point
10mm from its root.
(Sn96.5/Ag3.0/Cu0.5) (JIS-C5 202 6.11)
Solderability
Test Specification
Ton Tana T Embossed Resistor '- " Tape www.5eielect.com marketmngeIelec com
Rev Date: 04/08/2019 5 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Taping Specifications Embossed Plastic Tape
Recommended Pad Layouts
Type / Code a b c Unit
0.055 0.083 0.071 inches
1.40 2.10 1.80 mm
0.150 0.071 0.134 inches
3.80 1.80 3.40 mm
0.220 0.106 0.244 inches
5.60 2.70 6.20 mm
0.220 0.205 0.344 inches
5.60 5.20 8.75 mm
5930
1206
3920
2512
Type / Code Unit
0.074 ±0.004 0.140 ±0.004 0.069 ±0.004 0.138 ±0.002 0.315 ±0.004 inches
1.88 ±0.10 3.56 ±0.10 1.75 ±0.10 3.50 ±0.05 8.00 ±0.10 mm
0.140 ±0.004 0.266 ±0.004 0.069 ±0.004 0.217 ±0.002 0.472 ±0.008 inches
3.55 ±0.10 6.75 ±0.10 1.75 ±0.10 5.50 ±0.05 12.00 ±0.20 mm
0.217 ±0.004 0.425 ±0.004 0.069 ±0.004 0.295 ±0.002 0.630 ±0.008 inches
5.50 ±0.10 10.80 ±0.10 1.75 ±0.10 7.50 ±0.05 16.00 ±0.20 mm
0.327 ±0.004 0.606 ±0.004 0.069 ±0.004 0.453 ±0.004 0.945 ±0.012 inches
8.30 ±0.10 15.40 ±0.10 1.75 ±0.10 11.50 ±0.10 24.00 ±0.30 mm
Type / Code Unit
0.157 ±0.004 0.157 ±0.004 0.079 ±0.002 0.061 ±0.002 0.055 ±0.004 inches
4.00 ±0.10 4.00 ±0.10 2.00 ±0.05 1.55 ±0.05 1.40 ±0.10 mm
0.157 ±0.002 0.157 ±0.004 0.079 ±0.002 0.059 ±0.004 0.055 ±0.004 inches
4.00 ±0.05 4.00 ±0.10 2.00 ±0.05 1.50 ±0.10 1.40 ±0.10 mm
0.157 ±0.002 0.157 ±0.004 0.079 ±0.002 0.059 ±0.004 0.043 ±0.004 inches
4.00 ±0.05 4.00 ±0.10 2.00 ±0.05 1.50 ±0.10 1.10 ±0.10 mm
0.157 ±0.002 0.157 ±0.004 0.079 ±0.002 0.059 ±0.004 0.031 ±0.004 inches
4.00 ±0.05 4.00 ±0.10 2.00 ±0.05 1.50 ±0.10 0.80 ±0.10 mm
0.157 ±0.002 0.315 ±0.004 0.079 ±0.002 0.059 ±0.004 0.078 ±0.004 inches
4.00 ±0.05 8.00 ±0.10 2.00 ±0.05 1.50 ±0.10 1.97 ±0.10 mm
0.157 ±0.002 0.315 ±0.004 0.079 ±0.002 0.059 ±0.004 0.049 ±0.004 inches
4.00 ±0.05 8.00 ±0.10 2.00 ±0.05 1.50 ±0.10 1.25 ±0.10 mm
0.157 ±0.004 0.472 ±0.004 0.079 ±0.004 0.059 ±0.004 0.091 ±0.004 inches
4.00 ±0.10 12.00 ±0.10 2.00 ±0.10 1.50 ±0.10 2.30 ±0.10 mm
0.157 ±0.004 0.472 ±0.004 0.079 ±0.004 0.059 ±0.004 0.055 ±0.004 inches
4.00 ±0.10 12.00 ±0.10 2.00 ±0.10 1.50 ±0.10 1.40 ±0.10 mm
HCS5930
(0.0005Ω, 0.002Ω, 0.003Ω)
HCS1206
HCS3920
(all Ω ranges)
HCS5930
(all Ω ranges)
HCS5930
(0.0002Ω, 0.0003Ω, 0.001Ω)
HCS1206
HCS2512
(0.0003Ω, 0.0005Ω, 0.00075Ω, 0.002Ω)
HCS2512
(0.001Ω, 0.003Ω)
HCS2512
(0.004Ω, 0.005Ω)
HCS3920
(0.0002Ω, 0.0003Ω, 0.0005Ω, 0.002Ω)
HCS3920
(0.001Ω, 0.003Ω, 0.004Ω, 0.005Ω)
W
A
B
E
F
T
HCS2512
(all Ω ranges)
P0
P1
P2
D0
m Um ., V a“... L 3.5., E g.” 55.. “I’_____ a n m .m m m a, Time (seconds) Power (W) 0,001 0,01 0,1 1 10 100 Durafion Time (sec)
Rev Date: 04/08/2019 6 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Soldering Recommendations:
Peak reflow temperatures and durations
IR Reflow Peak = 26C max for 10 seconds
Not suitable for wave soldering
Compatible with lead and lead-free solder reflow processes
Recommended IR reflow profile:
Pulsed Power Characteristics HCS1206FTL500
101m: _05mn —30mn Power (W) 0‘00) 001 0'1 1 SD 100 Duration fime(sec) o 001 o 01 o 1 1 10 100 Damion fimqsec) www.5eielect.com marketmngeIeIect om
Rev Date: 04/08/2019 7 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Pulsed Power Characteristics HCS2512
Pulsed Power Characteristics HCS3920
Power (W) 0.001 0.01 0.1 1 10 100 Duration Time (sec) Hot Spot Tempera‘ure 120 110 100 90 70 50 40 30 20 10 25 50 75 100 Rating Power (“/a) marketinngeIeIec com
Rev Date: 04/08/2019 8 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Pulsed Power Characteristics HCS5930
Rated Power vs. Surface Temperature HCS1206FTL500
120 110 9 100 3 90 E 80 a 70 E so 0 SO '- 40 S 30 8' 20 s 10 z o 25 50 75 100 Rating Power (56) 150 140 150 120 1 10 100 70 50 50 20 10 Hot Spot Temperature 8 15 50 75 100 Rating Power (96) marketinngeIelec com
Rev Date: 04/08/2019 9 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Rated Power vs. Surface Temperature HCS2512
Rated Power vs. Surface Temperature HCS3920
Hot Spot Temperature (“6) 25 50 Rating Power (%) 75 100 www seielect com marketinngeIeIec com
Rev Date: 04/08/2019 10 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Rated Power vs. Surface Temperature HCS5930
Temperature rise test boards use aluminum substrate (MCPCB).
RoHS Compliance
Stackpole Electronics has joined the worldwide effort to reduce the amount of lead in electronic components and to meet
the various regulatory requirements now prevalent, such as the European Union’s directive regarding “Restrictions on
Hazardous Substances (RoHS 3). As part of this ongoing program, we periodically update this document with the status
regarding the availability of our compliant components. All our standard part numbers are compliant to EU Directive
2011/65/EU of the European Parliament as amended by Directive (EU) 2015/863/EU as regards the list of restricted
substances.
“Conflict Metals” Commitment
We at Stackpole Electronics, Inc. are joined with our industry in opposing the use of metals mined in the “conflict region
of the eastern Democratic Republic of the Congo (DRC) in our products. Recognizing that the supply chain for metals
used in the electronics industry is very complex, we work closely with our own suppliers to verify to the extent possible
that the materials and products we supply do not contain metals sourced from this conflict region. As such, we are in
compliance with the requirements of Dodd-Frank Act regarding Conflict Minerals.
RoHS Compliance Status
HCS
High Current Shunt Resistor SMD YES 100% Copper Always Always
Standard
Product
Series
Description
Package /
Termination
Type
Standard
Series
RoHS
Compliant
Lead-Free Termination
Composition
Lead-Free
Mfg. Effective Date
(Std Product Series)
Lead-Free
Effective Date
Code
(YY/WW)
\ ,— Product Series Size Tolerance Paokaging Resistance Value HCS 1205 Code Tol Code Descript‘on Size Quantity 2512 F 1% 7" Heel , Plastic Tape 1206 2000 3920 J 5% ‘0" Reel , P‘ast‘c Tape 2512 4,000 5930 3920 3,000 5930 2,000 0.0003 ohm : L300 0.0005 ohm : L500 0.00075 oh L750 0.001 ohm : IL00 www seielect com marketmngeIelec com
Rev Date: 04/08/2019 11 www.seielect.com
This specification may be changed at any time without prior notice. marketing@seielect.com
Please confirm technical specifications before you order and/or use.
HCS Series
High Current Shunt Resistor
Stackpole Electronics, Inc.
Resistive Product Solutions
Code Tol Code Quantity
F1% 2000
J5% 4,000
3,000
2,000
0.0003 ohm = L300
0.0005 ohm = L500
0.001 ohm = 1L00
Description
2512
3920
Size
5930
Four characters with
"L" used as multiplier
of 10-3 for any value
under 0.1 ohm
0.00075 ohm = L750
10" Reel - Plastic Tape
13" Reel - Plastic Tape
1206
7" Reel - Plastic Tape
3920
5930
HCS
Product Series
Resistance Value
Tolerance
Packaging
Size
2512
T
1206
Compliance to “REACH”
We certify that all passive components supplied by Stackpole Electronics, Inc. are SVHC (Substances of Very High
Concern) free and compliant with the requirements of EU Directive 1907/2006/EC, “The Registration, Evaluation,
Authorization and Restriction of Chemicals”, otherwise referred to as REACH. Contact us for complete list of REACH
Substance Candidate List.
Environmental Policy
It is the policy of Stackpole Electronics, Inc. (SEI) to protect the environment in all localities in which we operate. We
continually strive to improve our effect on the environment. We observe all applicable laws and regulations regarding the
protection of our environment and all requests related to the environment to which we have agreed. We are committed
to the prevention of all forms of pollution.
1 2 3 4 5 6 7 8 9 10 11 12 13
H C S 3 9 2 0 F T L 3 0 0
How to Order

Products related to this Datasheet

RES 300 UOHM 1% 3W 2512
RES 0.001 OHM 1% 5W 3920
RES 300 UOHM 1% 3W 2512
RES 500 UOHM 1% 2W 1206
RES 0.001 OHM 1% 2W 1206
RES 500 UOHM 1% 3W 2512
RES 0.001 OHM 1% 3W 2512
RES 0.001 OHM 1% 3W 2512
RES 300 UOHM 1% 2W 1206
RES 300 UOHM 1% 5W 3920
RES 0.001 OHM 1% 5W 3920
RES 0.001 OHM 1% 2W 1206
RES 300 UOHM 1% 2W 1206
RES 500 UOHM 1% 3W 2512
RES 500 UOHM 1% 2W 1206
RES 300 UOHM 1% 5W 3920
RES 500 UOHM 1% 5W 3920
RES 500 UOHM 1% 5W 3920
RES 300 UOHM 1% 3W 2512
RES 500 UOHM 1% 3W 2512
RES 0.001 OHM 1% 3W 2512
RES 300 UOHM 1% 5W 3920
RES 500 UOHM 1% 5W 3920
RES 0.001 OHM 1% 5W 3920
RES 300 UOHM 1% 2W 1206
RES 500 UOHM 1% 2W 1206
RES 0.001 OHM 1% 2W 1206