SML 190 zzz Series Drawing Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
SVILIQJXXX RTP RED TRANSPARENT ATP AMBER TRANSPARENT GTP GREEN TRANSPARENT BTP BLUE TRANSPARENT VTP YELLOW TRANSPARENT CTP CLEAR TRANSPARENT GLO WHITE TRANSLUCENT
1.57mm
.062
3.81mm
.150
.171
4.34mm
.290
7.37mm
.193
4.90mm
4-23-10 SML 190 XXX
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
8765432
4-23-10
SMU
DZ
HEIGHT FRESNEL LENS
VISUAL COMMUNICATIONS COMPANY, INC. ANY
BREAK ALL CORNERS AND SHARP
PROHIBITED.
DRAWN:
CHECKED:
TITLE:
BDWG. NO.
SCALE: 12:1
REV
DO NOT SCALE DRAWING
SIZE
MATERIAL
PROPRIETARY AND CONFIDENTIAL
THIRD ANGLE PROJECTION
THE INFORMATION CONTAINED IN THIS
VISUAL COMMUNICATIONS COMPANY, INC IS
Phone (760) 560-1300 Fax (760) 560-1301 email vccsales@vcclite.com
DATE
FINISH
VISUAL COMMUNICATIONS COMPANY, INC.
190 Bosstick Boulevard, Suite101 San Marcos, CA 92069 USA
APPROVAL
DRAWING IS THE SOLE PROPERTY OF
EDGES .030 MAX
WITHOUT THE WRITTEN PERMISSION OF
REPRODUCTION IN PART OR AS A WHOLE SHEET 1 OF 1
1
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES:
ANGLES DECIMALS
1' . X .020
.XX .010
FINISH .XXX .005
3MM ROUND STANDARD
001
ASSEMBLY
PANEL
LENS
DISPLAY
LED
REV.
.002 [
4.
REVISIONS
SEE NOTES
DESCRIPTION
U.S. & Foreign Pat. Issued & Pend.
UL 94-V2
GLO Series- Polycarbonate & Acrylic blend
DATE
3.
INITIALS
MATERIAL: Polycarbonate, UL 94-V2
2. ASSEMBLY: Insert lens through panel hole, and insert LED into lens.
chamfered.
Panel thickness .031 [.8mm] to .062 [1.59mm]. Panel hole should be deburred, but not
1. .05] panel hole on .250 [6.35mm] centers.
4.34mm
POLYCARBONATE,
ECN#
SMU4-23-10REVISED PER ECR111009AZ01001
JG1-6-10ADD GLO SERIES1
NOTES:
MOUNTING: Mounts in a .171
LENS COLOR
RTP RED TRANSPARENT
ATP AMBER TRANSPARENT
GTP GREEN TRANSPARENT
BTP BLUE TRANSPARENT
YTP YELLOW TRANSPARENT
CTP CLEAR TRANSPARENT
GLO WHITE TRANSLUCENT
MODEL
ORDERING CODE : SML 190 XXX

Products related to this Datasheet

LENS CLEAR FRESNEL RING SNAP IN
LENS GREEN FRESNEL RING SNAP IN
LENS YELLOW FRESNEL RING SNAP IN
LENS RED FRESNEL RING SNAP IN
LENS AMBER FRESNEL RING SNAP IN
LENS BLUE FRESNEL RING SNAP IN
LENS WHITE FRESNEL RING SNAP IN