LPC yyy CTP Drawing Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
.190
(4.826mm)
032 050 068 086 105 127 150 172 195
LENGTH CODE
(Min 020=.200" / Max 200=2.000")
SPECIAL LENGTHS UPON REQUESTS
034 052 070 088 107 130 152 175 197
026 044 062 080 098 120 142 165 187
024 042 060 078 096 117 140 162 185
028 046 064 082 100 122 145 167 190
036 054 072 090 110 132 155 177 200
CTP
030 048 066 084 102 125 147 170 192
020 038 056 074 092 112 135 157 180
022 040 058 076 094 115 137 160 182
ORDERING CODE: LPC XXX
COLOR
CTP CLEAR
B
DPZ
D
C
B
A
A
B
C
D
1
2
3
4
5
6
78
8765432
AZ
JG
JS
4/23/10
3/11/09
12/15/08
BREAK ALL CORNERS AND SHARP
PROHIBITED.
DRAWN
CHECKED
TITLE:
DWG. NO. REV
SCALE: 8:1
KH
REVISIONS
SHEET 1 OF 1
DO NOT SCALE DRAWING
SIZE
MATERIAL
PROPRIETARY AND CONFIDENTIAL
THIRD ANGLE PROJECTION
NOTES
VISUAL COMMUNICATIONS COMPANY, INC IS
Phone (760) 560-1300 Fax (760) 560-1301 email vccsales@vcclite.com
DATE
DESCRIPTIONECN # DATE
FINISH
REV
VISUAL COMMUNICATIONS COMPANY, INC.
1. MOUNTING: Panel mounting hole .171" (4.34mm) Diameter
EDGES .030 MAX
2. Standoff used to adjust the height of a standard LED above the PCB to maintain a maximum
001
1
8/25/98
:
3. U.S.& Foreign Pat Issued & Pend.
THE INFORMATION CONTAINED IN THIS
.050" clearance between Litepipe and LED.
UL 94-HB
APPROVAL
ACRYLIC (OPTICAL GRADE)
SEE NOTES
DRAWING IS THE SOLE PROPERTY OF
VISUAL COMMUNICATIONS COMPANY, INC. ANY
001
REPRODUCTION IN PART OR AS A WHOLE
2
WITHOUT THE WRITTEN PERMISSION OF
190 Bosstick Boulevard, Suite101 San Marcos, CA 92069 USA
1
INITIALS
REVISED PER ECR111009AZ01
N/A
REVISE .170" DIMENSION TOLERANCES
UPDATE DWG FORMAT
INITIAL RELEASE
Litepipe from .500" to 2.00" the spring retainer RTN 250 is recommended for rigidity
K.Howard 4/23/10 LPC XXX CTP
Litepipe from .200" to .500" use grommet retainer RTN 150
VERTICAL
UNLESS OTHERWISE SPECIFIED
DIMENSIONS ARE IN INCHES:
ANGLES DECIMALS
1' . X .020
.XX .010
FINISH .XXX .005
CLIPLITE 4MM LITEPIPE
5/4/10
AA
SECTION A-A
(.762mm)
.030
(4.318mm)
.170-.005
+.001
XXX
RTN 150
RETAINERS
(ORDER SEPERATELY)
RTN 250

Products related to this Datasheet

LITEPIPE 4MM RND VERT 0.740"
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LITEPIPE 4MM RND VERT 1.670"
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LITEPIPE 4MM RND VERT 1.120"
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR
LITEPIPE 4MM RND VERT 1.800"
LITEPIPE 4MM RND VERT 1.620"
LIGHT PIPE ROUND 4MM CLEAR
LIGHT PIPE ROUND 4MM CLEAR