CL10B105KA8NNNC Characteristics Datasheet by Samsung Electro-Mechanics

View All Related Products | Download PDF Datasheet
w RDNS‘NJ‘WM Compham SAMSUNG Eucvmuicmmcs V e 4 n/ull'lx'
1. Model : CL10B105KA8NNNC
2. Description
Part no. Size
(inch(mm))
Thickness
(mm)
Temperature
charateristics
Capacitance
value
Capacitance
tolerance(%)
Voltage
(V)
CL10B105KA8NNNC 0603/1608 0.8mm X7R 1uF ± 10 % 25
3. Characteristics data
1) Frequency characteristics 2) Temperature characteristics of capacitance(TCC)
Agilent E4294A, 0.5Vrms, 1kHz to 100MHz Agilent 4284A, 1kHz, 1Vrms
3) DC Bias characteristics (Agilent 4284A, 1KHz, 1Vrms) 4) Bias TCC characteristics (Agilent 4284A, 1kHz, 1Vrms, 12.5Vdc)
5) AC voltage characteristics (Agilent 4284A, 1kHz)
Any data in this sheet are subject to change, modify or discontinue without notice.
The data sheets include the typical data for design reference only. If there is any question
regarding the data sheets, please contact our sales personnel or application engineers.
Multi Layer Ceramic Capacitor (MLCC)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
Temperature (°C)
C(%)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
Temperature ()
C(%)
Impedance |Z|, ESR
0.001
0.01
0.1
1
10
100
0.001 0.01 0.1 1 10 100
Frequency [MHz]
|Z|, ESR [Ohm]
|Z|
ESR
-40
-30
-20
-10
0
10
20
30
40
0.0 0.5 1.0 1.5 2.0 2.5 3.0
AC Voltage (Vrms)
C(%)
-100
-80
-60
-40
-20
0
20
0 5 10 15 20 25
DC Voltage (V)
C(%)
Όͣͤͪ͢͢͡͞͡͞͡Ύ

Products related to this Datasheet

CAP CER 1UF 25V X7R 0603
CAP CER 1UF 25V X7R 0603
CAP CER 1UF 25V X7R 0603