CL05B104KO5NNWC Characteristics Datasheet by Samsung Electro-Mechanics

View All Related Products | Download PDF Datasheet
w SAMSIJNG ELEEYRIJVMEENANICS HDNS'HMWM Compham 96 U/hll‘l) 1000 100 10 |2|, ESR [Ohm] 0.1 0.01 0.001 Impedance |Z|, ESR 0.1 1 Frequeney [MHz] mm) -15 5 25 45 65 55 105125 Temperature (C) 581012 DC Veuege (V) -15 5 25 45 135 85 105125 Temperemre (m 1.0 1,5 2.0 AC Vullage (Vrms)
1. Model : CL05B104KO5NNWC
2. Description
Part no. Size
(inch(mm))
Thickness
(mm)
Temperature
charateristics
Capacitance
value
Capacitance
tolerance(%)
Voltage
(V)
CL05B104KO5NNWC 0402/1005 0.5mm X7R 100nF ± 10 % 16
3. Characteristics data
1) Frequency characteristics 2) Temperature characteristics of capacitance(TCC)
Agilent E4294A, 0.5Vrms, 1kHz to 100MHz Agilent 4284A, 1kHz, 1Vrms
3) DC Bias characteristics (Agilent 4284A, 1KHz, 1Vrms) 4) Bias TCC characteristics (Agilent 4284A, 1kHz, 1Vrms, 8Vdc)
5) AC voltage characteristics (Agilent 4284A, 1kHz)
Any data in this sheet are subject to change, modify or discontinue without notice.
The data sheets include the typical data for design reference only. If there is any question
regarding the data sheets, please contact our sales personnel or application engineers.
Multi Layer Ceramic Capacitor (MLCC)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
C(%)
Temperature (°C)
-100
-80
-60
-40
-20
0
20
-55 -35 -15 5 25 45 65 85 105 125
C(%)
Temperature ()
0.01
0.1
1
10
100
1000
0.001 0.01 0.1 1 10 100
|Z|, ESR [Ohm]
Frequency [MHz]
Impedance |Z|, ESR
|Z|
ESR
-40
-30
-20
-10
0
10
20
30
40
0.00.51.01.52.02.53.0
C(%)
AC Voltage (Vrms)
-100
-80
-60
-40
-20
0
20
0246810121416
C(%)
DC Voltage (V)

Products related to this Datasheet

CAP CER 0.1UF 16V X7R 0402
CAP CER 0.1UF 16V X7R 0402
CAP CER 0.1UF 16V X7R 0402