SMDJ Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
TVS Diodes
Surface Mount – 3000W > SMDJ series
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/15/19
Agency Agency File Number
E230531
The SMDJ series is designed specifically to protect
sensitive electronic equipment from voltage transients
induced by lightning and other transient voltage events.
Description
Maximum Ratings and Thermal Characteristics
(TA=25OC unless otherwise noted)
Agency Approvals
Parameter Symbol Value Unit
Peak Pulse Power Dissipation at TA=25ºC
by 10/1000µs Waveform (Fig. 2,4)
(Note 1,2,5) PPPM 3000 W
Power Dissipation on Infinite Heat Sink
at TL=50OCPD6.5 W
Peak Forward Surge Current, 8.3ms
Single Half Sine Wave (Note 3) IFSM 300 A
Maximum Instantaneous Forward
Voltage at 100A for Unidirectional
Only(Note 4) VF3.5/5.0 V
Operating Temperature Range TJ
-65 to
150 °C
Storage Temperature Range TSTG
-65 to
175 °C
Typical Thermal Resistance Junction to
Lead RƟJL 15 °C/W
Typical Thermal Resistance Junction to
Ambient RƟJA 75 °C/W
Notes:
1. Non-repetitive current pulse , per Fig. 4 and derated above TJ (initial) =25OC per Fig. 3.
2. Mounted on copper pad area of 0.31x0.31” (8.0 x 8.0mm) to each terminal.
3. Measured on 8.3ms single half sine wave or equivalent square wave for unidirectional
component only, duty cycle=4 per minute maximum.
4. VF < 3.5V for single die parts and VF< 5.0V for stacked-die parts.
5. The PPPM of stacked-die parts is 4000W and please contact Littelfuse for stacked-die part
details.
TVS components are ideal for the protection of I/O
Interfaces, VCC bus and other vulnerable circuits used in
telecom, computer, Industrial and consumer electronic
applications.
Applications
Features
• 3000W PPPM capability
at 10/1000μs waveform,
repetition rate (duty
cycles):0.01%
• For surface mounted
applications in order to
optimize board space
• Low profile package
• Typical failure mode is short
from over-specified voltage or
current
• Whisker test is conducted
based on JEDEC JESD201A
per its table 4a and 4c
• IEC-61000-4-2 ESD 30kV(Air),
30kV (Contact)
• ESD protection of data lines
in accordance with
IEC 61000-4-2
• EFT protection of data lines in
accordance with
IEC 61000-4-4
• Built-in strain relief
• Glass passivated chip junction
• Fast response time: typically
less than 1.0ps from
0V to BV min
• Excellent clamping capability
• Low incremental
surge resistance
• Typical IR less than 2μA when
VBR min>12V
• High temperature to reflow
soldering guaranteed:
260°C/40sec
• VBR @ TJ= VBR@25°C x (1+αT
x (TJ - 25))(αT:Temperature
Coefficient, typical
value is 0.1%)
• UL Recognized compound
meeting flammability rating
V-0
• Meet MSL level1, per
J-STD-020, LF maximun peak
of 260°C
• Matte tin lead–free plated
• Halogen free and
RoHS compliant
• Pb-free E3 means 2nd level
interconnect is Pb-free and
the terminal finish material is
tin(Sn) (IPC/JEDEC J-STD-
609A.01)
SMDJ Series
Functional Diagram
Bi-directional
Uni-directional
Cathode Anode
Uni-directional
Bi-directional
RoHS
Pb
e3
Datasheet
Additional Infomarion
Resources
Samples
TVS Diodes
Surface Mount – 3000W > SMDJ series
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/15/19
Electrical Characteristics (TA=25°C unless otherwise noted)
Part
Number
(Uni)
Part
Number
(Bi)
Marking Reverse
Stand off
Voltage V
Breakdown
Voltage V Test
Current
IT
(mA)
Maximum
Clamping
Voltage VC
@
Ipp(10/1000μs)
(V)
Maximum
Peak
Pulse
Current
Ipp(10/1000μs)
(A)
Maximum
Clamping
Voltage VC
@
Ipp(8/20μs)
(V)
Maximum
Peak
Pulse
Current
Ipp(8/20μs)
(A)
Maximum
Reverse
Leakage IR
@ VR
(μA)
Maximum
Temperature
coefficient
of VBR (%/C)
Agency
Approval
UNI BI MIN MAX
SMDJ5.0A SMDJ5.0CA RDE DDE 5.0 6.40 7.00 10 9.2 326.1 11.89 1630.5 800 0.041 X
SMDJ6.0A SMDJ6.0CA RDG DDG 6.0 6.67 7.37 10 10.3 291.3 13.31 1456.5 800 0.046 X
SMDJ6.5A SMDJ6.5CA RDK DDK 6.5 7.22 7.98 10 11.2 267.9 14.47 1339.5 500 0.052 X
SMDJ7.0A SMDJ7.0CA PDM DDM 7.0 7.78 8.60 10 12.0 250.0 15.50 1250.0 200 0.058 X
SMDJ7.5A SMDJ7.5CA PDP DDP 7.5 8.33 9.21 1 12.9 232.6 16.67 1163.0 100 0.061 X
SMDJ8.0A SMDJ8.0CA PDR DDR 8.0 8.89 9.83 1 13.6 220.6 17.57 1103.0 50 0.064 X
SMDJ8.5A SMDJ8.5CA PDT DDT 8.5 9.44 10.40 1 14.4 208.3 18.60 1041.5 20 0.066 X
SMDJ9.0A SMDJ9.0CA PDV DDV 9.0 10.00 11.10 1 15.4 194.8 19.90 974.0 10 0.069 X
SMDJ10A SMDJ10CA PDX DDX 10.0 11.10 12.30 1 17.0 176.5 21.96 882.5 5 0.071 X
SMDJ11A SMDJ11CA PDZ DDZ 11.0 12.20 13.50 1 18.2 164.8 23.51 824.0 2 0.074 X
SMDJ12A SMDJ12CA PEE DEE 12.0 13.30 14.70 1 19.9 150.8 25.71 754.0 2 0.075 X
SMDJ13A SMDJ13CA PEG DEG 13.0 14.40 15.90 1 21.5 139.5 27.78 697.5 2 0.076 X
SMDJ14A SMDJ14CA PEK DEK 14.0 15.60 17.20 1 23.2 129.3 29.97 646.5 2 0.08 X
SMDJ15A SMDJ15CA PEM DEM 15.0 16.70 18.50 1 24.4 123.0 31.52 615.0 2 0.083 X
SMDJ16A SMDJ16CA PEP DEP 16.0 17.80 19.70 1 26.0 115.4 33.59 577.0 2 0.084 X
SMDJ17A SMDJ17CA PER DER 17.0 18.90 20.90 1 27.6 108.7 35.66 543.5 2 0.085 X
SMDJ18A SMDJ18CA PET DET 18.0 20.00 22.10 1 29.2 102.7 37.73 513.5 2 0.088 X
SMDJ20A SMDJ20CA PEV DEV 20.0 22.20 24.50 1 32.4 92.6 41.86 463.0 2 0.091 X
SMDJ22A SMDJ22CA PEX DEX 22.0 24.40 26.90 1 35.5 84.5 45.87 422.5 2 0.092 X
SMDJ24A SMDJ24CA PEZ DEZ 24.0 26.70 29.50 1 38.9 77.1 50.26 385.5 2 0.092 X
SMDJ26A SMDJ26CA PFE DFE 26.0 28.90 31.90 1 42.1 71.3 54.39 356.5 2 0.093 X
SMDJ28A SMDJ28CA PFG DFG 28.0 31.10 34.40 1 45.4 66.1 58.66 330.5 2 0.094 X
SMDJ30A SMDJ30CA PFK DFK 30.0 33.30 36.80 1 48.4 62.0 62.53 310.0 2 0.096 X
SMDJ33A SMDJ33CA PFM DFM 33.0 36.70 40.60 1 53.3 56.3 68.86 281.5 2 0.097 X
SMDJ36A SMDJ36CA PFP DFP 36.0 40.00 44.20 1 58.1 51.6 75.06 258.0 2 0.098 X
SMDJ40A SMDJ40CA PFR DFR 40.0 44.40 49.10 1 64.5 46.5 83.33 232.5 2 0.099 X
SMDJ43A SMDJ43CA PFT DFT 43.0 47.80 52.80 1 69.4 43.2 89.66 216.0 2 0.1 X
SMDJ45A SMDJ45CA PFV DFV 45.0 50.00 55.30 1 72.7 41.3 93.93 206.5 2 0.101 X
SMDJ48A SMDJ48CA PFX DFX 48.0 53.30 58.90 1 77.4 38.8 100.00 194.0 2 0.101 X
SMDJ51A SMDJ51CA PFZ DFZ 51.0 56.70 62.70 1 82.4 36.4 106.46 182.0 2 0.101 X
SMDJ54A SMDJ54CA RGE DGE 54.0 60.00 66.30 1 87.1 34.4 112.53 172.0 2 0.102 X
SMDJ58A SMDJ58CA PGG DGG 58.0 64.40 71.20 1 93.6 32.1 120.93 160.5 2 0.103 X
SMDJ60A SMDJ60CA PGK DGK 60.0 66.70 73.70 1 96.8 31.0 125.06 155.0 2 0.103 X
SMDJ64A SMDJ64CA PGM DGM 64.0 71.10 78.60 1 103.0 29.1 133.07 145.5 2 0.104 X
SMDJ70A SMDJ70CA PGP DGP 70.0 77.80 86.00 1 113.0 26.5 145.99 132.5 2 0.105 X
SMDJ75A SMDJ75CA PGR DGR 75.0 83.30 92.10 1 121.0 24.8 156.33 124.0 2 0.106 X
SMDJ78A SMDJ78CA PGT DGT 78.0 86.70 95.80 1 126.0 23.8 162.79 119.0 2 0.106 X
SMDJ85A SMDJ85CA PGV DGV 85.0 94.40 104.00 1 137.0 21.9 177.00 109.5 2 0.106 X
SMDJ90A SMDJ90CA PGX DGX 90.0 100.00 111.00 1 146.0 20.5 188.63 102.5 2 0.107 X
SMDJ100A SMDJ100CA PGZ DGZ 100.0 111.00 123.00 1 162.0 18.5 209.30 92.5 2 0.107 X
SMDJ110A SMDJ110CA PHE DHE 110.0 122.00 135.00 1 177.0 16.9 228.68 84.5 2 0.107 X
SMDJ120A SMDJ120CA PHG DHG 120.0 133.00 147.00 1 193.0 15.5 249.35 77.5 2 0.108 X
SMDJ130A SMDJ130CA PHK DHK 130.0 144.00 159.00 1 209.0 14.4 270.03 72.0 2 0.108 X
SMDJ150A SMDJ150CA PHM DHM 150.0 167.00 185.00 1 243.0 12.3 313.95 61.5 2 0.108 X
SMDJ160A SMDJ160CA PHP DHP 160.0 178.00 197.00 1 259.0 11.6 334.63 58.0 2 0.108 X
SMDJ170A SMDJ170CA PHR DHR 170.0 189.00 209.00 1 275.0 10.9 355.30 54.5 2 0.108 X
SMDJ180A SMDJ180CA PHT DHT 180.0 200.00 221.00 1 292.0 10.3 377.26 51.5 2 0.108 X
SMDJ200A SMDJ200CA PHV DHV 200.0 224.00 247.00 1 324.0 9.3 418.60 46.5 3 0.11 X
SMDJ220A SMDJ220CA PKE DKE 220.0 244.00 270.00 1 356.0 8.4 459.95 42.0 2 0.11 X
SMDJ250A SMDJ250CA PKG DKG 250.0 279.00 309.00 1 405.0 7.5 523.26 37.5 2 0.11 X
SMDJ300A SMDJ300CA PKI DKI 300.0 335.00 371.00 1 486.0 6.2 627.91 31.0 2 0.112 X
SMDJ350A SMDJ350CA PKJ DKJ 350.0 391.00 432.00 1 567.0 5.3 732.56 26.5 2 0.112 X
SMDJ400A SMDJ400CA PKL DKL 400.0 447.00 494.00 1 648.0 4.7 837.21 23.5 2 0.112 X
SMDJ440A SMDJ440CA PKN DKN 440.0 492.00 543.00 1 713.0 4.3 921.19 21.5 2 0.112 X
TVS Diodes
Surface Mount – 3000W > SMDJ series
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/15/19
I-V Curve Characteristics
Voltage Transients
Time
Voltage Across TVS
Current Through TVS
Voltage or Current
Figure 1 - TVS Transients Clamping Waveform
Ratings and Characteristic Curves (TA=25°C unless otherwise noted)
Figure 2 - Peak Pulse Power Rating
0.1
1
10
0.001 0.01 0.1110
Single die, 3kW
at 10/1000
µs, 25°C
stacked-die, 4kW
at 10/1000
µs, 25°C
td-Pulse Width (ms)
PPPM-Peak Pulse Power (kW)
100
TJ initial = Tamb
Vc VBR VR
IR
IT
Ipp
V
Uni-directional
VF
Vc VBR VR
IR
IT
Ipp
V
Vc
VBR
VR
Ipp
IR
IT
Bi-directional
PPPM Peak Pulse Power Dissipation -- Max power dissipation
VR Stand-off Voltage -- Maximum voltage that can be applied to the TVS without operation
VBR Breakdown Voltage -- Maximum voltage that flows though the TVS at a specified test current (IT)
VC Clamping Voltage -- Peak voltage measured across the TVS at a specified Ippm (peak impulse current)
IR Reverse Leakage Current -- Current measured at VR
VF Forward Voltage Drop for Uni-directional
continues on next page.
% Littelfuse“ swyumppm \ A fl ‘ \ IF MW 4. + \ m wv_ dimmnnalvwk T, - was Duration (8)
TVS Diodes
Surface Mount – 3000W > SMDJ series
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/15/19
IPPM- Peak Pulse Current, % IRSM
0
0
50
100
150
1.0 2.0 3.0 4.0
tr=10µsec
Peak Value
IPPM
IPPM
2
TJ=25°C
Pulse Width(td) is defined
as the point where the peak
current decays to 50% of IPPM
10/1000µsec. Waveform
as defined by R.E.A
td
t-Time (ms)
Half Value
IPPM ( )
Cj(pF)
V
BR
-Reverse Breakdown Voltage(V)
1
10
100
1000
10000
100000
110100 1000
Bi-direconal V=0V
Bi-direconal V=
V
R
Uni-direconal V=
V
R
Uni-direconal V=0V
Figure 4 - Pulse Waveform
Figure 5 - Typical Junction Capacitance
Ratings and Characteristic Curves (TA=25°C unless otherwise noted) (Continued)
0.01
0.1
1
10
100
0.0010.010.1 110100 1000
Transient Thermal Impedance (
°
C/W)
T -Pulse Duration (s)
P
Figure 6 - Typical Transient Thermal Impedance
IFSM
-
Peak Forward Surve Current (A)
Number of Cycles at 60 Hz
0
50
100
150
200
250
300
350
400
450
500
110100
Figure 7 - Maximum Non-Repetitive Peak Forward
Surge Current Uni-Directional Only
0.01
0.1
1
10
100
0.00 1.00 2.00 3.00 4.00 5.00 6.00 7.00 8.00
Single die
Stack-die
IF-Peak Forward Current(A)
VF-Peak Forward Voltage(V)
Figure 8 - Peak Forward Voltage Drop vs Peak Forward
Current (Typical Values)
Figure 3 - Peak Pulse Power Derating Curve
0
20
40
60
80
100
0255075100 125 175
Peak Pulse Power (PPP) or Current (IPP)
Derating in Percentage %
150
TJ - Initial Junction Temperature (ºC)
% Littelfuse’ ppm \ Answers Dehvfled Exprva
TVS Diodes
Surface Mount – 3000W > SMDJ series
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/15/19
Physical Specifications
Weight 0.007 ounce, 0.21 grams
Case JEDEC DO214AB. Molded plastic body over glass
passivated junction
Polarity Color band denotes positive end (cathode) except for
bidirectional versions.
Terminal Matte Tin-plated leads, Solderable per JESD22-B102
Dimensions
Dimensions Inches Millimeters
Min Max Min Max
A 0.114 0.126 2.900 3.200
B 0.260 0.280 6.600 7. 110
C 0.220 0.245 5.590 6.220
D 0.079 0.103 2.060 2.620
E 0.030 0.060 0.760 1.520
F - 0.008 - 0.203
G 0.305 0.320 7.750 8.130
H 0.006 0.012 0.152 0.305
I 0.129 - 3.300 -
J 0.094 - 2.400 -
K - 0.165 4.200
L 0.094 - 2.400 -
Soldering Parameters
Temperature (T)
Time (t)
Ts(min)
Ts(max)
TL
TP
ts
Preheat
tL
tp
Ramp-up Critical Zone
TL to TP
Ramp-down
t 25˚C to Peak
25˚C
Reflow Condition Lead–free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus Temp (TA) to
peak 3°C/second max
TS(max) to TA - Ramp-up Rate 3°C/second max
Reflow - Temperature (TA) (Liquidus) 217°C
- Time (min to max) (ts)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak Temperature
(tp)20 – 40 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 260°C
Environmental Specifications
High Temp. Storage JESD22-A103
HTRB JESD22-A108
Temperature Cycling JESD22-A104
MSL JEDEC-J-STD-020, Level 1
H3TRB JESD22-A101
RSH JESD22-A111
(all dimensions in mm)
I
L
K
J
Solder Pads
DO-214AB (SMC J-Bend)
Dimensions in inches and (millimeters)
Cathode Band
B
F
G
H
E
C
D
A
(for uni-directional products only)
SMDJ XXX C A
TVS Diodes
Surface Mount – 3000W > SMDJ series
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 05/15/19
Part Numbering System
Packaging Options
Part Marking System
V
R
VOLTAGE
BI-DIRECTIONAL
5%
V
BR
VOLTAGE TOLERANCE
SERIES
SMDJ XXX CA
Part number Component
Package Quantity Packaging
Option Packaging Specification
SMDJxxxXX DO-214AB 3000 Tape & Reel - 16mm tape/13” reel EIA STD RS-481
SMDJxxxXX-T7 DO-214AB 500 Tape & Reel – 16mm tape/7” reel EIA STD RS-481
Tape and Reel Specification
Cathode
F
XXX
YMXXX
Marking Code
Trace Code Marking
Y:Year Code
M: Month Code
XXX: Lot Code
Littelfuse Logo
Cathode Band
(for uni-directional products only)
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications.
Read complete Disclaimer Notice at www.littelfuse.com/disclaimer-electronics.
*For Uni-directional Products only

Products related to this Datasheet

TVS DIODE 15V 24.4V DO214AB
TVS DIODE 30V 48.4V DO214AB
TVS DIODE 30V 48.4V DO214AB
TVS DIODE 36V 58.1V DO214AB
TVS DIODE 36V 58.1V DO214AB
TVS DIODE 10V 17V DO214AB
TVS DIODE 24V 38.9V DO214AB
TVS DIODE 43V 69.4V DO214AB
TVS DIODE 170V 275V DO214AB
TVS DIODE 18V 29.2V DO214AB
TVS DIODE 12V 19.9V DO214AB
TVS DIODE 24V 38.9V DO214AB
TVS DIODE 5V 9.2V DO214AB
TVS DIODE 51V 82.4V DO214AB
TVS DIODE 28V 45.4V DO214AB
TVS DIODE 13V 21.5V DO214AB
TVS DIODE 40V 64.5V DO214AB
TVS DIODE 54V 87.1V DO214AB
TVS DIODE 10V 17V DO214AB
TVS DIODE 12V 19.9V DO214AB
TVS DIODE 15V 24.4V DO214AB
TVS DIODE 18V 29.2V DO214AB
TVS DIODE 26V 42.1V DO214AB
TVS DIODE 43V 69.4V DO214AB
TVS DIODE 48V 77.4V DO214AB
TVS DIODE 60V 96.8V DO214AB
TVS DIODE 220V 356V DO214AB
TVS DIODE 51V 82.4V SMC
TVS DIODE 60V 96.8V DO214AB
TVS DIODE 33V 53.3V DO214AB