Statfree B (tm) Material, Vinyl Dissipative Homogeneous, .100" Datasheet by Desco

View All Related Products | Download PDF Datasheet
DE SCD
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178 FAX (909) 627-7449
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370 FAX (781) 575-0172
Date:
December
2011
Drawing Number
PM-78
STATFREE B™ MATERIAL, VINYL, DISSIPATIVE, HOMOGENEOUS, .100" & .060"
Description:
Statfree B™ meets the minimum recommended worksurface requirement of ANSI/ESD S20.20 of <10E9 ohms. This extruded homogeneous
vinyl dissipative material can be used with either side up. One side has a smooth surface which is easy-to-clean and maintain, and the other has
a non-glare finish which makes it easier to identify small parts. Statfree B™ is easy to cut to configure to fit your requirements. The material is
dimensionally stable with minimum shrinkage or curling.
Statfree B™ has excellent color stability, minimizing discoloration. The 0.100" thick is a better value, providing a longer life and is ideal for general
purpose worksurface matting. The thinner 0.060" material is the economical choice, and is ideal for use on cafeteria-style trays.
Electrical Properties:
Property Test Method Value
RTG Resistance: EOS/ESD S4.1 <10E9 ohms
RTT Resistance: EOS/ESD S4.1 <10E9 ohms
Electrical Properties obtained by testing to industrial standards by an independent testing laboratory @ 100 Volts and 50% relative humidity unless
otherwise specified. Complete text of the test report is available upon request.
Specifications:
Construction: Homogeneous extruded thermoplastic vinyl
Thickness: 0.100" (2.5mm) and 0.060" (1.5mm), nominal ±10%
Texture:* Embossed one side/Smooth backside
Color: Blue
Hardness: 80 shore A (ASTM D-2240)
Wear Resistance: Negligible weight loss (750 cycles, Taber CS-17 Method)
*Color, texture, and gauge may vary between lots and mills
Grounding: This material must be properly grounded for optimum electrial performance. Ask for Technical Bulletin TB-2000 for mat grounding
instructions.
Cleaning: For optimum electrical performance, surface must be cleaned regularly using an ESD mat cleaner. We suggest using our Reztore™
Surface & Mat Cleaner Item #10435 or Static-Wipes Item #10600. Do not use cleaners with silicone. Silicone buildup will create an insulative film
on the surface.
Disclaimer:
All statements, technical data, and recommendations
contained herein are based upon tests we believe to be
reliable. However, the accuracy or completeness thereof
is not guaranteed. The proper and correct applications
of products and data is the responsibility of the user.
Statements or recommendations not contained herein
shall have no force or effect unless embodied in a
written agreement signed by authorized officers of Desco
Industries, Inc.
Matting materials have a tendency to shrink slightly
when first unrolled. In applications where length is
critical, allow the material to relax for at least 4 hours
before cutting to size. Always trim with a sharp knife or
razor blade.
© 2011 DESCO INDUSTRIES INC.
Employee Owned
Made in the
United States of America
Limited Warranty:
Desco warrants for one year that Statfree®
matting products will be free of defects
in materials and workman ship and will
guarantee dissipative/conductive mat
properties for the life of the mat. Damage
to matting caused by misuse of any kind,
including using inappropriate cleaners is not
covered by Desco Limited Warranty.
RoHS Compliance Statement
None of the following materials are
intentionally added in manufacturing this
product: lead, mercury, cadmium, hexavalent
chromium, polybrominated biphenyls (PBB)
or polybrominated diphenyl ethers (PBDE) as
outlined in the Directive 2002/95/EC Article
4.1. See Desco Industries Inc. letter on-line at
Desco.com.
Specifications and precedures subject to change without notice.
Size Item
0.100" x 24" x 100' 16261
0.100" x 30" x 40' 16265
0.100" x 30" x 100' 16266
0.100" x 36" x 40' 16282
0.100" x 36" x 100' 16267
0.100" x 48" x 40' 16283
0.060" x 24" x 100' 16290
0.060" x 30" x 100' 16292
0.060” x 36” x 100’ 16291
0.060" x 48" x 100' 16293
Statfree B™ Full Rolls
1 Benchmat, Statfree
B™, size as specified
1 14213, common
point ground kit
Mat Top Kits
Size Item
24" x 36" 16213
24" x 48" 16214
Tolerances:
Width ± .250"
Length ± .250" every 1 linear foot of running material.
Worksurface mats meet required limits of ANSI/
ESD S20.20 tested per ANSI/ESD S4.1 and ESD
TR53.

Products related to this Datasheet

MAT TABLE ESD BEIGE 24"X36"
MAT TABLE ESD BEIGE 24"X48"
MAT TABLE ESD BLUE 24"X36"
MAT TABLE ESD BLUE 24"X48"
MAT TABLE ESD BROWN 24"X36"
MAT VINYL DISS 24"X40'.100" BEIG
VINYL DISS BEIGE .100 24X100'
MAT VINYL DISS 30"X40'.100" BEIG
VINYL DISS BLUE .100 24X100'
MAT VINYL DISS 30"X40'.100" BLUE
VINYL DISS BLUE .100 30X100'
VINYL DISS BLUE .100 36X100'