324893 Datasheet by TE Connectivity AMP Connectors

View All Related Products | Download PDF Datasheet
() \674895 4 3 2 TAT; 2mm TS LAPUELTSHED mesa; FOR puaLTmTON REVTSTCNS © mum 7 TECnnnerthyUd “LLF‘GHWRESEWP p m ogscwm mg DTN AFT/D D REVPER OGJAeooTzeoz Z‘JAVCZ 7 MS 3' REVTSED PER Ecoe’7ecoaace TQEEBZCT‘B ?S DR SERRATTONS AMP E13288 WIRE RANGE Listed g—J T743 A‘TT’T’C T743 AWG 177 7 7 7 \ 7 7 7 7 7 7 77/“ SCLTD OR STSANDED STRANDED fi. LR7T89 MILTTARY P/N Certified AND CLASS $5.740 MAX 0.226 T243 ATTT‘G U 7 T ] SCLTD 0R STRANDED NOT AP ULAJLE 7777,, J 77 777,77 // \ ~r-\ & STAMP A\/TP T27TO" APPROX AS SHOWN BRAZED SEAM A MAXTMUM LENGTH DOES NOT TNCLLDE MANUEACTURTNG TABS 3 NOTE DELETED WTRE STOP mgw W T T T T T T T [‘3' T TTT‘TT T T T T T T T iOBQTiOOST T T [0392:0021 T9.43T MAX [.765] ' 500 LOOSE DTECE 374893 QTV PACKAGE TV’JE PART NO — S C m _ :TTT H479; AMP TNCOQDOxATED W) DRAW” A OWNED E WENT CHTKA EWWAN 444,93 —=TE TE ComnectTthy L:d. CUSTOMER SERVTCE SYSTEMS LIA PATTERSON DTMENSTONS mgmcgs Wm;- r FDR ADDTTTCT\AT7 MAX RECOMMENDED OPERATTNC V [WW] 0THE?T\TTSE SF'EVTFTED APgDE M‘LLER Ham \AME FWOIJCT TNFCRMA‘TTON OR ‘?ODUCT TNFCRNATTON CENTER TEA/JERATURE 7 z T “ J P W’DJCT SPEC SPLTCE 3JTT, CD‘TES CF DRAWTNCS T700 [~38 F] VAX T EL? : 7 “ "TWN 7‘ AN: TECH\TCAL DOCJMEVTS TPBUUPBZZPT’i/fl VOLTAGE RATTNG 2 TTC ; : UL 486 APR 2 T“ AW ’ L ' K ' 7 L1 TTT FOR APPLTCATTON TOCLTNG ASSTSTANCE CENTER NCT AEPLTCABLE 3 PLC t uT77[nn5] A L‘W‘ON «“1 4 PLC i 7 STZE CAGE CODE DRAWNG NO RESTTTCTED TO T T 7 7 ~71. T\"TF‘ i7 7 TOOWG ‘MORMM‘CV 1 23m 72‘ M WTRE CROSS SECTTONAL AREA RANGE MMETAL FNTSH NETUHT A? 0077:; ((3.: 524805 7 FOR CRDE‘ ENTRY T am 526 5T42 7”ThMWZDAETH'WJ w WLS 22:39; TEE C OZT‘ETSQMUTEOC] NTN I E T d 7 7 7 7 r 7 7 7 : ,0 5 T \ _ ,\ , x . A :- ‘cm “R ST‘ANDET ANVEALED THK PER ASTM H545, (,USTuN E1 )RA‘TT’NJ “LE » OIT “EU T a; T “V D' Tmea (T/‘ST

Products related to this Datasheet

CONN SPLICE 10-12 AWG CRIMP