Slide Switch-Standard Catalog Datasheet by CW Industries

View All Related Products | Download PDF Datasheet
( em Standardj INDUSTRIES Switches %— ISO 9001 REGISTERED ———) II uonaas Features: ‘ One thru four poles ' Two thru four positions for switching up to 13.0 @ 125 Vac ' Detent or spring return ' Panel or PC. Mount ' Top or side actuation ' UL/CSA listed ° Solder, soiderless receptacle or wire wrap termination Cuinlog S2 120—11103 INDUSTRIES 130 James Way‘ Southampton. PA 13966-3338 - Tet 2155-3554050 - Fax 215-355—1053 - wwwmnamm
About CW Slide Switches Slide switches became popular in America with in- dustrial expansion alter World War l . . . at the same time radios. autos. appliances and countless other consumer products were being developed. CW responded with its line at switches planned to meet the needs or the day. Considered "standar " was Its two-position switch intended for chassis mount on two 1.125"—centared mounting holes Terminals were designed lot convenience in hand soldering Actuation was with a trigger extending out the switch top. and switches were generally constructed for switching up to 1.0 amps at 125 volts ac. Industry needs changed after World War ll. Mass- produced radios. TVs. electrical and electronic in- struments. appliances, telephones, automobiles. air- craft and marine equipment. and more recently calculators and computers. have proved to be ideal applications for our very simple and yet very reliable slide switch. Modern switching requirements have broad- ened the scope or what is now required . . . higher current ratings . . more positions. . . more poles . . . varying actuation means . . . many mounting options . . . variety at Contact surfaces . . . and the solutions to varying terminating problems. Since first introducing its slide switches, to satisfy these modern switching requirements, cw has con- stantty expanded and added options to Its original “standard” line . . . all at which will be described on these pages. Other types . . . miniature. micro- miniatute. and power. . .are described in supplemen- tal literature referenced on page 35. CW Switch Construction Actuatlng button provides contact seat Terminal board . Housing Contacl spring maintains ( p I high Contact lorce _ r‘ Terrmna Current carrying contact “shoe” Materials Materials . . like CW switches . have changed over the years. Improvements in available materials are constantly sought out by CW engineers and adapted tor use in CW switches if tound to be suitable Considered standard are those materials listed. Adjustments or changes will be made it other materials are lound more suitable for your application. Buttons — Type sis Nylon. elacir is standard, Colors are avallable ii your quantity is sutricient. Homing- Cold rolled steel Housing Plating — Zinc lollowed by ctear chromate. Moving Contact — Copper. copper alley or brass. Moving Contact Plltlrlg — Silver is standard. Gold (30 microinches ol gold over so micro- inches at nickel) IS available. Other gold thicknesses are available it your quantities are suiticienl. uovinp Contact Spring _ Phosphor bronze or beryllium copper. Terminals — Copper Yermlnel Filling — Silver is standard. Gold (30 microinches Over 50 micromches at nickel) on many popular types is available, Other gold thicknesses are available it your quantities are suWiCIerit Termlnll Board — N.E.M.A. Grebe XP Phenolic Laminate Performance Standards and Operating Limitations When operated within ambient conditions detailed below. CW switches are designed to pertorrn to the standards also listed below: Dyer-ting Temperature — roavc Max 7 10°C Min Relative Humidity — Switches will be operable and insula- tion resistance shall be greater than 100 megontns It allowed 10 dry lor 100 hours at room temperature at 25‘C and after exposure for one hour in an atmosphere having 95% relative humidity and a temperature at we. High Volt-99 Breakdown — Minimum 01 1000 volts HMS. so Hz rot one minute between parts or opposite polarity. CDMIGI Resistance — Less than 0.01 ohm at 20 milliamperes dc. LIFE circuits (no Iota): Switches will be operative alter 10,000 (minimumi cycles at the rate at 10 cycles per minute. use cvcuuc (Iced): Switches will be operative alter soot) (minimum) Cycles at the rats 01 10 cycles per minute at rated load, U.|.. and C.S.A. ow Test Laboratories are tully equip- pad to mOnIIDr and test CW swrtches to U L. and CASJK. published Standards. Most cw switches are listed by those agencies as having contorrned to those standards in tests applied to those still:- ches on a continuing basis. A record or types at cw switches listed by UL. is retained in u.L. File Number E9556 and in C.S.A File Number LRQDQES CW Patents CW En ineets are constantly trying Io uggradel a quality and cost- a ectiveness or our switches. Orion this results In new inventions. Switch pro- ducts snown in this estate may be covered by one or more o the tollawing U .S. patents: 1270.148 3393,85! 3.271.535 4.404.437 3.3(1.719 4.126745 3.461.252 4410.232 Other patent applications are pending.
Selec nGuide cl” STANDARD SIZED SWITCHES — TO 13.0A AC @ 125V (Highest Current Rating - Lowest Price) Electrical filling Model No. Circuitry @ 125v unless Page No. Special Features otherwise noted [SF-323 SPST (with deteut) 3.0A AC, 0.511 DC 6 GF623 SPST (with detent) 5.1M AC. DVSA DC 6 sreza SPST (with detent) EDA DC @ 12V 6 GF»1123 SPST (with deter“) ILDA AC. llfiA DC 6 {SF-1323 SPST (with deteni) 11% AC. 0.5A DC 6 GFJSZS SPST (with detent) 3.0A A0 "L Rated" 6 Top Actuated GF-324 SPDT (with detent) 30A AC. 0.5A DC 6 {if-624 SPDT (with detent) 6.0A AC. 0.5A DC 6 GF-EZA SPOT (with delent) 8.0A DC @ 12V 6 GF»1124 SPDT (with delta!!!) 11.“ AC, 0.511 DC 6 (SF-1324 SPDT (with detenl) 13.0A AG, 0.5A DC 6 GF»1624 SPDT (with detent) 3.4M A0 "L Rated" 6 (EDD-323 SPST (wrth detent) 3 DA AC‘ 05 DC 8 Ton Actuated 600623 SPST (wrth detent) 6 0A AD I),5A DC a Patented 60071123 SPST (with detent) 11.“ AC, 05 DC 8 500324 SPDT (wtth detent) 3,0A A0, 0.5 DC 8 EDD-624 SPDT (With detent) 6.0A AC, 0.5 DC 8 GDD71124 SPOT (with derenr) 11 0A AC. 0.5 DC 8 6007325 DPDT (wnn delent) 30A AC, 0.5 DC B GM-SH SPST [spring return) 310A AC. 0.5 DC 9 Push Dawn (Momenmry) 8'331 SPST (spnng return) 3.0A A6, 0.51 DC 10 [57631 SPST (spnng return) 6.0A AC‘ 0.5A Dc 10 [3-831 SPST (spnng return) ELDA DC @ 12V 10 B-1131 SPST (spnng return) 11.0A AC. 0 5A DC 10 [5-1331 SFST (50an return) 13 M AC, 0 5A DC 10 Top Actuated (Momentary) 3332 SPDT (spnng return) 3.0A AC, 0.5A DC 10 @632 sPDT (spnng return) 6,011 Ac, 0.5/1 DC 10 6-832 SPDT (spnng return) EVOA Dc @ 12v 10 671132 SPOT (spnng return) 11,0A AC, 05A DC 10 64332 SPDT (spnng return) 13,0A AC. 0.5A DC 10 [SF-325 DPST (with detent) 3.1M AB, 0.51 DC 12 [SF-625 DPST (with detent) 6.011 A0, 0.5!) DC 12 GF-825 DPST (with dotent) BA DC @ 12V 12 (SF-1125 DPST (with aetent) 11‘0A AC. 0.5A DC 12 GF-1325 DPST (with detent) 13.0A AC, 0,5A DC 12 EF71625 DPST (with detent) 3.0K A0 “L Rated" 12 Top Actuated GF~326 DPDT (with detem) 311A A0, 05A DC 12 (SF-626 DPDT (with detent) 6M AG, 0.5A DC 12 (SF-826 DPDT (wlth detent) 8.0 A DC @ 12V 12 (SF-1125 DPDT (wlrtt urtent) 11.0A AC. 0.5‘1 DC 12 GF-1326 DPDT (with distant) 1341)} AG, 0.5A DC 12 (SF-1626 DPDT (with datent) 30A A0 "L Rated” 12
Selection Guide STANDARD SIZED SWITCHES - T013.0A AC @ 125V (Highest Current Rating - Lowest Price) Electrical Hating Model No Circuitry @ 125v unless Page Not Special Features otherwise noted 6-375A DPDT (spring return) 3,0A AC, 065A DC 14 Top Actuated (Momentary) GF-361 3PDT (with detent) 3.0A AC. 0.5A DC 15 GF-661 3PDT(wi1h delertt) 6.0A AC, 0.5A DC 15 GF-861 SPDT (with detent) B.UA DC @ 12V 15 (SF-1181 3PDT (with detent) 11,0A AC (22A Total) 15 GF‘I3G1 SPDT (with uetent) 13,0A AC (25A Total) 15 Top Actuated (SF-342 4PDT (with detent) 3.0A AC, 0,5A DC 16 GF‘EAZ 4PDT (with detent) 6.0A AC, 0.5A DC 16 (HF-842 APDT (with detent) B.0A DC @ 12V 16 6131142 4PDT (wltti detent) 11,0A AC (22A Total) 16 GF-1342 4PDT (with detent) 13,0A AC (25A Total) 16 G-329-L SP 3 PCS. (with detent) 3.0A AC, 0.5A DC 17 G-329-S SP 3 Pas. (Wlth detem) 310A AC, 0.5A DC 17 G-629-L SP 3 P05. (with detent) EDA AB, 0.51 DC 17 6762975 SP 3 Pos. (With detent) 6.0A AC, 0.5A DC 17 G-BZQVL SP 3 Pos. (With detent) 8.011 DC @ 12V 17 Top Amuated G-BZQAS SP 3 P05 (with detent) 8 DA DE @12V 17 G-112‘JrL SP 3 P05. (with detent) 11.0A AC, 0 5A DC 17 67112975 SP 3 F05. (with detent) 11.0A AC, 0 5A DC 17 G-1329-L SP 3 P05. (With detent) 13.0A AC, 0 5A DC 17 6-1325-5 SP 3 Pos. (with detent) 13.0A AC, 0 5A DC 17 6-490 SP 3 Pos, (with detent) 4.0A AC, 0.5A DC 19 1.0A AC @ 250V @630 SP 3 Pas. (with detent) 6.0A AC, 0.5!! DC 19 TD” “mm 1.011 AC @ 250V 6-333-5 SP 3 Pos. (spring return) 3.0A AC, 0.5/1 DC 20 Spring Return One End to Center, G-SSS-S SP 3 Pos. (spring return) 6.0A AC, 0.5A DC 20 Detent (mm End to Center G-SZB-L DP 5 P05. (with detent) 3.0A AC. 0.5A DC 21 G-SZE-S DP 3 Post (with delent) 3.0A AC. 0.571 DC 21 G-GZS-L DP 3 Post (with detent) 6,0A AC. 0.5A DC 21 64528-8 DP 3 PBS, (with detem) 6.0A AC. 0.5A DC 21 G-BZB-L DP 3 P05. (with detem) 8.0A DC @ 12V 21 Top Actuated 6-828-5 DP 3 P05, (with detent) 8.0A DC @ 12V 21 G-1128-L DP 3 P05. (with uetent) 11 DA AC, 0.5A DC 21 6-1128-5 DP 3 P03. (wlttt uetent) 11.0A AC, D.5A DC 21 G-1328-L DP 3 P05. (with detent) 1310A AC, 0.5A DC 21 G-1328-L DP 3 P05. (with detent) 1310A AC, 0.5/1 DC 21
Selectlon Guide am KSTANDAHD SIZED SWITCHES - TO 13.0A AC @ 125V (Highest Current Rating » Lowest Price) Electrical Rating Model No. Circuitry @ 125V unless Page No. Special Features otherwise noted (5733578 DP 3 Pos. (spring return) 3.0A A0, 05A DC 22 Spring Return One End 19 Center. 6-635-5 DP 3 Pas, {spring return) EBA AC, 0,5A Dc 22 Dale!“ 0|th End 10 Center G-378»A SPDT (spring return) 3.0A AC, 0.5A DC 23 Top Actuated (Momentary) G~363~L 3P 3 Pos. (with detent) 3.0A AC, 0.5A DC 24 6-3685 3P 3 Pas. (with detent) 3.0A AC, 0.5A DC 24 Top Actuated G-BGS-L 3P 3 Pos, (with detent) 6.0A AC (12A Total) 24 6-6683 3P 3 Pas. (with detenl) 6.0A AC (12A Total) 24 [373376 3? 3 Pos. (spring return) 3.0/1) AC, 0.5A DC 25 Spring Return One End to Center, 6-637-5 3P 3 P05. (spring return) 6.0/4 AC‘ 0.5A DC 25 Detent Other End to Center 6-360) 4P 3 Post (with detenl) 3.0A AC. 0.5A DC 26 6736075 4P 3 Pos. (with detent) 3.1M AC, 0.5A DC 26 G-660-L 4F 3 P05. (with detenl) 6.011 AC I12A Tolai) 26 G-660-S 4P 3 Pos. (with detent) 6.0A AC 112A Tutai) 26 G-SSB-L DP 4 PBS. (with detent) 3.0A AC 0.5A DC 27 5-338-5 DP 4 Fast (with detent) 3.0A AC [1.511 DC 27 G-GSB-L DP 4 P05. (with detent) 6.0A AC 0.5A DC 27 10p Actuated 6-838-5 DP 4 Pas. (with delenl) 8.0A AC (ISA DC 27 G-BSS-L DP 4 P05. {with detent) 8.0A DC @ 12V 27 6-838-5 DP 4 Pas. (with detent) 8.0A DC @ 12V 27 641381 DP 4 Pas. (with detent) 11‘0AAC, 0.5A DC 27 Cr‘li3ErS DP 4 Pas. (with detent) 11 OAAC, 0.5A DC 27 G-1338-L DP 4 P08. (wlth detent) 13‘0AAC. 0.5A DC 27 64338-5 DP 4 Fast (with detent) 13.0AAC. 0.5A DC 27 [30351 SPDT (with detenl) 3.0/1 AC‘ 05A DC 28 [36-355 SPDT (spring return) 3.0A AC, 0.5 DC 29 Side Actuated 86-350 DPDT (Wlth detent) 30A AC, 0,5A DC 30 66-372 SPDT(witl1 detent) 3.0/1 ACV 0.5A DC 31 667387 DPDT (with detent) 3.0A AC, 0.5A DC 31 Se" summing on PC 50am Side Actuated 6—386 DP 3 Pas. (with delem) 3.0A AC, 0.5A DC 32 GR-RockerActuated 33-34 For Adapting Standard Slide Switches To Meet OtherActuatron Requirements
Slide Swi Ch Stand (1 TVPE GF-BZII EF-GZE GFvBZS G F7112! [SFJIIIZII GF-‘IEZII GF-SZII [SF-624 GFVBZA GF71114 EF-1314 GF~1624 . m M, mum/u . mm, m ‘ L71: my H‘tsau ELECTRICAL RATING 3.0A AC,0.5 A DC at 125V 5.0A AD,0.5 A DC at 115 V 3,0A DC a112 V H.0AAC,D.5A DC aIIZSV IZDAAQUEA DEal125V 3.0 A AC at 125 V "L“ rated 3.0 A AC,0.5 A DC at 125 V EJJA AC,U.5 A DC a! 125 V EBA DC n12 V 11.0 A AC,D.5 A DC a1125 V 13.0 A AC, I15 A DC at 125 V 3.0 AAC at 125 V “L" rated qgggwn 2 mm : 1m: nssfl: m ~ No _ alonm ”an“: , m: on mu m (IF-323 SING LE POLE/SING LE THROW (with fluent) GF~324 SINGLE POLE/DOUBLE THROW (with deten‘) LISTING U.L. E: D.S.A. U.L. & C.S.A. _ 020 4;, 17922 ”I"? MU"! \ 1.0.... 072 u an“ "V «a 51: !\ All mm (was shown are illunratnd m drawing, Singla pol! linvlu throw Vum'um hm one end tannins! (Shawn in hlna) mmuwd. vairion for varying cum“ and vnlhga rating is made by challuinu internal tonne! matalills, 6-0 PF- -5 TOPPERS Central panel stinng and annelrannz can be changed bv add- mg an auxiliary “Taupe!" human, as desclihed on [139219. GF7324 Aaunl Sllo BUTTONS HEIGHT "A" PART "0. REMARKS .344" (5.74m m) 6-01-7541 Sundnvd .133" (4.73m In) 6412-7545 Uflfianal 406" (mmmm) G-fll-75-A6 Dmiuml .500" (117an) G-UZ-75-AZ UPtioIIII .625" (151mm!!!) G-DZ-75-M Ovliunul .750” (19.05mm) 67027754“! Optional 34‘” (H.74mm) 5412-73-1 Dmianal .183” (4.7BmmI 502773!) Dulional .405" (10.31 mm) 8-02-73-6 DpIinnal .5UEI" (lZJUmm) [5-02-7372 OpIinnal .625" (lEfiDmm) 57027734 Optinnul .750”(1§,05mm) 3411-73-3 Unlinnal .031" (JBIIIIII) (Mil-150 Optimal .125” (3.1mm) [5-02-1501 Optional .220" (5.59mm) G "1450 Z Dntiunal .750" (19.05rllrll) (3-02-25 Oplinnal .500" (1170mm) 602-“) Oplinnll .1190" (2.19mm) G-flZ-IDZ' DDtional ‘Speciiy (SB-323 or 63614 when G-IJZVIEIZ human rammed. ,, 31,9; :1”. m l [m -
Slide Switch-Standard MOUNTING STANDARD - Twu r140" diameter little: on 1.125" centers. 6-32 and 440 extruded and tapped «taunting holes also are available. PRINTED CIRCUIT EOAHD ' Plug directly intu heard having suggested hale pattern for terminal arrangement vnu chum. Standard is "in-line" terminals that mate with tap Pt: layout. Sting-ind tannin-ls, mate with bot tom PC layout and provide greater stabilitv an the circuit board prim ta soldering Specily il desired 6 or swim steam _ mm (192: “fie—1" ‘ lrszza-l in NE I9: 7 7 6.3mm 07 :m- “m ; \~“;:EDIA:MDLES tarswircn 17343:? I ~-r73$§2€11 lbLAVDutslldaVr-wl smegma L 4.7 ‘7 or swrma . l or;‘°°‘ 60.”, '¢ as ”WW “ artist in mm TERMINALS Standard is solder terminal 6-20-30 as shuwri. Fur F.C. applications, we suggest terminal 6-20-13 and lor wire wrap terminatiuns, we recnmrnerid terminal 6720-23. You may select other terminals best suited for your applications as shnwn in drawing T4 art page 11. PROTECTIVE NVLON SHIELDS A nylon shield that is easily snapped an to switch lnrwiring protection is available. Identily as Grflflfll See drawing at right. LEM) WIRES sesr and SPDT switches are avaitatals with wireleadslast\ened to terminal: is shown in drawing at right. Standard leads are 3 irtrzh # 18 guage leads [IS/3|] wire) having 032" thick 105°C U.l.. insulatinn. Sperlai wires and lengths are avail- able. Aim shnwn is shield 6-40-08 which, when snapped onto switch, electrically isolates each Wire. SDLDER SHIELD (6-29-046) Vulcanized irbsr shield .020" thick that fits uver "inrline" switch terminals may be shipped assembled ar Sluarate, as you specriy, ROCKER SWITCHES All OI these switches. when combined with bracket and knob minim, become cw rocker swilches. See pages 3334. TWIST TAB 'Mount to ,IISI"-,l]47" thick metal chasis by specifying hntising G-UHIZ. Hnusing am. when twisted in chi-is cutnut shown, lock switch intu placed _, ,7.‘ 572:»; 7+ "’llrolzui m. K manage _ ,aao Dec. in legal Allis” rise-41i25st ran, _ in; ~ lsaaol mistrial am , we” i an lrsl'll" l 500nm _l l llal lama, , 1 2i5_ rm
Slide Switch-Standard EDD-323 SINGLE POLE/SINGLE THFIDW (with fleient) EDD~324 SINGLE POLE/DOUBLE THROW (with deient) EDD-326 DDUBLE POLE/DDUBLE THROW (with datum) 1YPE ELECTRICAL RAIINE GDD~323~SPST EDD7623VSPST EIOA AC,U.5A DC at125V EDDsHZSVSPST 11.UA ALOSA DC alIZEV LISTING GDD-624-SPDT GJA AC,U.5A DC at 125V GDDrIIZII-SPDT 1|.0A ALLOYSA DC allZfiV GDDMS FEATURES - Pammzd duent mechanism fur pasiliv: dmm ictinn. - Tease prom map union. . Seiieieaning wiping caniam . Swimhes nil in 11.0 amps ~ 125 vulis ACI ‘ (5:, ii “min: I,, I, gain 42227:; 7‘ “i ‘ W M; m .I ~ ia‘fi‘si Human heightaprinns are ,500" (12. 7DmmI,‘ .525" "5.58mm) ”11.750” (19.05mml TERMINALS Standard is snidei Ierminai [3720730 shuwni Fm PE Buard ienninaiinn, we suggesi 5-2043,- If” me man, (+2023; and Im seIdeiIess mnneemrs (3-20-35. See page 1| fur additional options. SOLDER SHIELD Vulcaniznd Imai snieId .uzn“ mick Ihal IIIs men semen Ienninais may he smnped asseinIiIed or separaie as ynu speeiiy Fai sm' gie pole swim EDECIIy 3.29.046 inline only For dunbie peIe swim" sdecdy 6-29~022 10A AC,|J,§A DC at 125V U.L, & CaSaA. & USA, in USA. [iDDsCIZArSPDT 3.|]A AC,U.5A IJD at 125V U,L. & C,S.Aa 81 BSA. in [LSVAa 3.|IA AD,0.5A DC al1254 U L. & BSA. Aeidiioi Nylon Hadsing zinn uIalefl Culd Rniizd Paiemed sieei neieni Mechanism Dunn Canim I \sgiing Cannon Ieiminais MIDI siIv I | d erp a e Tummai Roam XP Bakliile anmgwmau sum Fined CDDUIIAIIny GOD-324 TI’IEIE'S no doubt about ”when you are" when vnu use an! HEW "GIJD" switch series with its patenled positive detenl action . , . one pusitiun or the other! You can "Ieel" lhedifr Ierence when this switch “snaps" from posmun in pusmnn, Use iI in name appliances, insirumzms, Induslnal annuals, aulquahIles‘ m uifice machines . . . wherevur a unsilive ieasepmni snap-sedan is desiisd. MOUNTING STANDARD - Twu MD" IInIes nni 125" centets. PRINTED CIRCUIT BOARD - Plug direuly mm minted cimiit Imam having hale panem maimg with vnur swiich terminals. Siandaid BUD 324 single pole terminaI nriema- (ion is "in line." Fm greater with stahiIIIy ml ynur P. :. anid beidre sdIdenng, speciiy Slaggemd Ievminals as shown an Page 7. anemo- w weenie node we, “ 9‘1“ {or swim #90 r I m: I“ . .20» mm Isa-2M s . Q o aI i gimme 4 C? “flaming. Hum: 9.0. uvuuv TI'IPPE R5 CnmmI panei nyIIng and appearance can he changed IIV adding an auxiliary "Tnppe!" admin as dnsciihad on page is. Switch mate: mm [37027276 Univ
Slide SWI ch-Standard (GMJIII MOMENTARV IIIOHMALLY OPEN SINGLE POLE SINGLE THRDW SWITCH a; TVPE ELECTRICAL RATING LISTING GM-311~SPST 3.0AAC,U§ADCa1125V Ulnar“! CSA , . C—L— GM-31 1 Actual Sill Switch EMS“ is a push-type momenxarv swixch,1he circuit nulmnIIy open. A: the human IS depressed duwnward the elecmcal CirEuIl is completed and remains closed untII hum)" IS vereasen. k iéisai i.I25 f IZB aeifl .ggfg-ggw ”MSW fl .5352” H3 5! 3.).» 2 i; .ozz [L .55) . s 7 , ‘ J .070 . I . L—Lzaéezz TERMINAL IJPTIDIIIS Mnum’mn standard is 8-20-35-8 as shown. and is suitabie for use with Siandaru [5 mm .138" t 001 13.51 : .u5 mm) Imies an a .110 (we push on connecior Choose other terminals as I 125" (28.58mm] EEMEIS as shown. needed from Table T-4 Page 11
6-331 SINGLE POLE/SING LE THROW (spring return) 5'76 \ G~332 SINGLE PDLE/DDUBLE THRIJW (spring return) 5322757 b "PE ELECTRICAL RATING LISTING ’ 6431 3.UAAc,fl.5ADDaHZEV ILL-MM. Gm G~631 ssu A AU, 0.5 A DDax 125 v UAL- 3* CM: Adm Sim 67831 aflAlJCatlZV 6-1131 11.0AAC,EI§ADCalI25V U-L-H-S-A- 871331 l3sDAAc,fl.5ADCn1125V U-L-M-SA 6332 3,0AAC,05ADCal125v U.L.&C.S.A. 6-632 can A Aces A DC a! 125v U-L- 3 ”A @831 an A no at 12 v 6-1131 11.0AAC,05A DCaIlZSV UL-M-SA 071331 13.0 A AC, 05 A at m I25 v U L- & C-SA P lean eununs Haul l r- “ 6'32 HEIGHT "A” PART nn‘ REMARKS ‘ ' c344" (9.74m) G-02477-M Standard .188 418mm) G-flZ»117-A5 Delia-III ‘ , ‘ 5-02-117-As Dnlinnnl 'l m’o‘lgmku r Hm RE, .500 llZJDmm) B-02-177~A2 Dpliaml m ‘ Mm “5’" m .625" (15.8mm) 3-02-1774»: Dmloml mm l” 1.1.: m l f+u=u ,750"(19sl)5mrnl G»oz-177-A3 npnanal fuel ‘ mm mm“ '344” (8.74mm) 6'02”“ Op‘innal L ' li i .188" (4.73m) 670271736 Optiunal r 1333?. .4116" (10,31mm) 6702-1755 Optional '1‘ lemme l .500" (12.7mm) sums-2 Upliunal } fl "mm , .625" (15.88mml (3-02-1784 Uplinnal m w 7,, mm 020 ‘, .750" (19.0mm 54124734 Upliunal mm L .599 .| 132?}: ””"H $st L 1131" (Jamm) G-uz-Isu Oplinnll WW "w ’ “5" "I ,125" (3.13m) 5-02-1501 Opliunll _ _ , _ _ 120" (5.59mm) [3-02-1504 Optional All semen type: shnwn ave Illustrated m drawmg, Slngle 5110" (12,71).“) 5.02.5“ 0min". pale single mum verslum hllll one and mminul (Shawn in blue) lemma. Pruvisinn lor mying cum-n Ind voltage rating is made ’ , by changing internal comm meteliah. Switch“ with w ”it, muff, "spring mum" actinn have internal swim]. A force an ”my" - ‘Wf/ the switch human moves the hlmnn (and contact) from / one posilion la the ulhel. When mat lnrce on the human MWX is "moved, me spring wnll Voice me hunnn (and mutant) ‘ ‘ ‘ \ to mum m then miginal nueixiun. ‘1' j -.- \ / A; \ LE rumas ,» my“ 1m Comrol panel styling and appearance can be changed by add- Ing an auxlllary “Topper" butlon, as described on page 18 fl; , 1:5, mm! [W upm“ J/—'\ SOLDEH SHIELD (G-zs-oas) ‘ ‘_ , i \/ ,,, Vulcanized llhev SHIIIU .020" thick Ihal lim over "in~line" ._ -\ f’" switch terminals may be shigped assembled m separate, as , 7 10
Slide Sw ch-Standard em / MOUNTING STANDARD 0 Two .140" diametu holes on l.125" TWIST TAB 'Maunt tn ,ll31"-,II47" thick mutll chassis sultan 6-31 and 4-40 extrudld and tavpnd munnting hy snacifying hnusing GaDI~IIZ Hausing ears, when holes ulsn are available. twisted in cllassls cutout shown, Inck switch lntu place. PRINTED CIRCUIT BOARD 0P|un dilectlv intu hnard having suggasted hole pattern luv tuminnl arrangement ynu chanse Standard ls "in-line“ terminals that mate with my PC Iaynut. Staggeled terminals mate with bot- tom PC layout and pruvids gream mhilizy on the circult baud win! to snldzling, Spenily if desired ‘ 7.. 7 W 7E 73‘ , mm Plswcmc (or mm M 3mm , - 7 mm» 275 550 am- la7 mam“ many ‘legal H397) *lvszuvslmmfi ‘ I ,, ms ,, , __, lss mm: , qorsw P, ww‘ m»: ,056: no! , _ 030 «l- »Ar (,1 W "“1“" ‘ ‘ l Nev 5mm I _ ll lm («swncn "up?!” I J . Mir»: _ _. -,, slam in lAYWl’anEVlui , , , r; l mm“ l7°7£oll fi— l - zls l l msl “w W at muslin TERMINALS Standard IS suldev mmmal 92030 as shown. Fur v.2. applizanans, we suggest terminal (3720713 and In: wlre Wit-1p tetminaliuns, we 1:mmmul mm a. recnmmend terminal 8-20-23. Ynu may select ry- - » «'c — 4': — -‘c '0‘- ;m - 31% T-4 ather tevminals hen suiled for your applimmn nzo ll: 2o 25‘ 85% «“3? 192324321 m m [l m as shown in dlawmg T-Il. 0-20 23. My; 5 go 21 L2!!! any 31 ng-ss [In so u 2m; n c l [ERMIMAL FARYMUMEERS mm c m u 02:12: I. 2an l: mm a mu m II no :2 a ma a 2m vs mu a mu A m : ms nu : ms m 1 m m = ms 5m uls an) : ms .am Luis m , m "2 9 ms 52; : ms ,szs mm mm: an llltx: asl mm: m llln: aal llm: all nus: tel (mu: ,am luau: 3n um: 13) llw: w llsla: Jul 13n:nln llfl‘lllfl usunlu lasrnzv tsurmn 25mm .asntnzn Jl2‘l72fl anzroln ZlS'ulu M52020 ma- 2;» mm: in l275‘ w my sl) gm 5H lfiifl‘ 5n (all: an mu 51» mm: :51 law zsl man: all C lzs 11; us lzs I15 us lza us as u ul u m x: ul 4: m n ul 4: lal u m l: m l: m n m nsl m as» nsn ll 52) ll fill " W W " lml ll 52) ll 52» " E nu m lm nu __ um lssll " " " “ " um luzl ROCKER SWITCHES LEAD WIRES All of these switches when cambined with bracket and knnb These swntches are availahlz with WIIE leads lastennd ta ta!- assemhlyl became CW rclckelswltches 8951139953334 minals as shnwn on page 7‘ Standard leads an: Cl inch # 18 gauge leads (IE/3|] wire) having 032" think 105T U.L, insulation. Special wirzs and lengths an! available. 11
12 em Slide 5wit h-S andard \ [if-325 DOUBLE POLE/SING LE THROW (with datum) GF~3ZG DOUBLE POLE/DOUBLE THROW (with detent) V ,5- TYPE ELECTRICAL RATING LISTING 6F7326 szs 3.0AAC,0.5 A neanzsv LI.L& 1: SA, ’ f AmaISiu [SF-625 S.0AAC,D.5A DC at‘lZSV U.L.& C.S.A. ’ [SF-825 BJIADC atlZV GFVIIZE II.UAAC,D.5ADC BIIY5V U.L.& C.S.A. (SF-1325 13.DAAc,fl.§A DCal125V U,L.& C‘S‘A. GFVIGZS (LB/SAC 31125V”LRated" U.L. craze 3.0 AAC, 0.5 A no at 125 V u L a. ”A ”mm [IF-628 B.UAAC,IJ.5ADC 61125V U.L.&C.S.A. GF-BZS 8.0 A DC a! 12 V HEIGHT ”A" PART ND. REMARKS [SF-1126 11.0 A An, 0‘5 A DC at 125 V u,L. & BSA. .344" (3.74m) G-az—mm Standard (”71325 13.0 A AC, ".5 A DC “125‘!V U_L. & C.S.A. .185" (4.7Bmmh E-flZ—76—A5 Upliunal GFVISZG 3.0AAC31125V "L Rated U.L. 405"I‘Ifl.3lmm) G-DZ-75-A8 “NM“ .500" (12‘7Imm) GrflZJSVAZ Optinnll .525" [15.EflmmI 8-02-7644 Dptiunll .750" (19.05mmI G-flZ~76—A3 Optional .344" (8.74mm) 6-02-71“ Optional ”.325 .188" (4.7Emm) G n2-74—5 opxgunal d‘s‘éwwms I405"(1u,31mm) 6 02-7445 opuonal IEOD" (12,7Dmm) 00274-2 Optional “553(1); 3-3) .625"(15788mm) GVDZVMJ DpIional V ,750" (ISJJEmm) G 02743 Duliunal :wmm 1m" (.79mm) 8 02-153 Uplinnal 1 ”I ,125" (3.13m!!!) 6 02-1534 Dpliunll so? 7 an: m zn .ZZU" (5,53m HI) 54114 53-2 Dptlonal 7 "m "‘ ISS‘I‘T‘I .750" (19.05mmI 6-0226 Dptinnal CL“) .500" (11.7Dmm) 8-02-65 Dminnal -T I m ‘ N .090" (2.29mm) G-DZ-1fl7" Dnlianal 550.93., I 'SpuuifyGE-SZS 0163426 whzn G-DZ-IMhuttnn Isreqmrzd. ‘53:"? j ”29;; 31;". egg": 1- 1‘ egg.“ we [9 ,2; 2:7 2,: N, six-9‘” ,rzi‘” Doubla vnla sinfle lhrnw version: havl Mn mminals if, ISIIUWII in hluII mmnvad. vaisinn [or varying current W ‘r’f-QZP and wall-ya rating is made by changing internal sumac: W? M; by ' I mmna 3. UV 4% : 7/ {TM 2 ~ ; ”w / , L2, TOPPERS "’1’.” £37 -_ Comml panel slyhng and appearance can he changed by add- J“: ing an auxiliary “Topper“ bunon, as described on page 18.
Slide SWI ch-Standard MOUNTING PUSIH’ULl STANDARD I Two .140” diameter hula: an 1-115" vpu may find it more EunveniEnI to actuate your switch cantats. 6-32 and Mn axtluded and tapped mounting from the front, with the actuating button ptuttudlng thmugh holesalsl) are available. the panel. 592 dlawmg heluw. PRINTED clncun BOARD 'Plug direfllv intn hnatd having hole pane"! shown in daunting luluw, LENGIN "a" PART nu. WSW .m” (22.45an 5412-59 rr’;§§°”’77 iiisiifii 1‘134"(28.30mm) nurses K , mi 1312" (313me) 570275977 @333, (orswrrcn 1512" (38.40am) 57027599 ‘ 1%, 2226" (56.54mm) 370275972 ‘ mslfl mytgypnams «$3321 iJsa‘ii“'°in-- “2333:“; m TWIST TAli ~Mpunt In .031" thick mltal chassis by we??? ‘ 1 l a“; ”semi spepityinpnousinpn-m-llz. Huu:ingears,whenlwisteil t I fl ILL , inchassilwtoutslmwn,lockswitchintoplace. Seedraw- I L ’1 ‘ pé’éiii‘i inpunpapell. .L 7, ,gg‘ I; n pom PHUTEGTIVE NVLflM SHIELDS SOLDER SHIELD (s-ze-ozz) A nvlun shield that is easily snapped on In switch lurwiring VHICal‘IlEd fillet shield .020" thick that ills ml!!! the swnch prolecllnn .2 available, Identilv “040.013” page7. terminals my be shipped assembled at separate, as ypp spuily ROCKER SWITCHES All at these slmtcnes, when nomDined Wim bracket and knob assembly. became CW mcker switches. See pages 3364 . w—wloP :i nalsiut ski. TERMINALS Standald is solder terminal 6-20-30 as shown. For nc, applications, we suggest terminal G~20~13 and lpr wile wrap l2rmlnalinns, we ‘xllilllll will (ecammand terminal (3720723. Voumavselect 1).- _ -L -y -, _ ..-c in. _ . -rw 1-.4 other term-nets inn when in your applimm" “in, c M, .222, n is 8?“:32 rile. lira, as sllnwn in driwlllfl T-4. :20 is t 25742, till Zl Hue Ho 33 cm as 2 2m 6201! 5 to it mum. “on am: Gllllii sum it talus rum: Balm small A misfit; .unsnis ampls .455 ms smut; smut; .570 ms" mulls ' rizzala .5152III5 mm: lllllk 3|) "Lil: ll) "'72.: III ("1121!) mm: .30 MAI: ll) [IN-122 .le (Isl): all "ml: All mus all "5.": .3‘1 lln‘mil lznzoio ailinlfl lElE'DZD SSHLUZII zslnnzn mwllzn leiflll'l m2~lllli le'nla alum um: as) 1110‘ tsl i125: zsl new all (“4' Eli \EW' 5!) 19H: 5“ int: 5H lluzi: 25l isle: 15] (still: Vsll 2 Us I25 J25 .tza in us us 125 .tza us .lzs it Hi cm) a Ill iml (a ll) lml t: m u Ill (Cl II) int) (:t in u man on list I ll nan tan luv it 53l it an W W " *’ ltatl lml ll 57) * 2 ,lm salt an: an int um lull l5 :1! " *' , " luzl l‘rSZl 13
cl” Slide Switch-Standard 6-375A DOUBLE POLE/DOUBLE THROW (suring return) H" ELECTRICAL RATING LISTING 3.0AAC,D.5A DC alIZSV U.L.&C.S.A. G~375A O‘" Actual Size 6475A MUIHITINE S‘IANDARD - Twn .140" diameter mile: on 1.125" centers. 6-32 mrndaa and «mm mnuming Ilnlcs aim am... «a Mini L, , MW ,0, m an awilaala. l4 olE-ni'MVEL""‘ Tina) mfilsall PRINYEIJ CIRL‘UIT BOARD OPlun dimtflv Inln hard ”as.” ' ” having hula pattern shuwn. lama.) G If My“ W (92:32.2: 1:42:22: re main vie or SW/TEN 4-3523rw m m “337251) W‘W‘ ”a. “3.1357; 1 '075' 337mm nous ¢:7l.9|: i aurrons TWIST TAB ~MOun! m .03l”-,041" r nlr meul chassis HEIGHr “Au ”m "u. REMARKS by specifying bucket (HIHI. Housing can, when Mist» .344" (8,74nlrn) G 02492 mm“ :d in chums wan: sllnwn, luck switch lnln nlm. See .lae" (4.7mm) rs 02719272 Optional "m"? “" "a” - 406" (10 31mm) 6-02492-3 Opxional .500" {12 70rnrnl 6-02-1514 Onlinnal roams .625" luamml 602-1915 Optional Comm . i. . panel xrvlrng and appearance can be changed by add- -75" ”3'05”“ 5'02'191'5 °”"°“"" ing an auxiliary "Tanner" lnmnn, a: limited On Dane 19. ROCKER SWITDIIES SOLDEII SHIELD (G-zsvmn This swueilr when combined with Dracket and knot! 35* Vulcanized fiber shield .020" small Inal fits over swrrvil wr- sembly‘ become cw rucxer swiich See pages 33-34. min-Is may hashivned wembled ur surname,“ youspeiif‘fl TERMINALS WT. ,,v_r—.—_l__—vV——1——v———~~WVWHWS‘W Standard is sulder lermillal 6-2040 as shawllr an, 4t . 4c“ For P.C. applicarlans, we suggest terminal YLPIlIIi mum Gin—13 and Ior wire wrap rermiuaziuns, we a a» < a="" vennmmend="" (erminal="" g-zij-zzi.="" vnu="" rluv="" sslecl="" '="" '="" -="" '="" t-4="" other="" lernlirlalsbest="" suited="" io:="" vnur="" auulication="" d="" -="" -="" -="" -‘c‘="" -="" -="" -="" t6="" ‘d-="" -="" -="" a="" .="" oao="" r2="" .oao.="" .sa="" om="" 070="" as="" shown="" in="" drawing="" t4.="" c="" 20="" ll.="" ho="" zar="" r2="" os)="" ‘i="" as)="" nazmori="" l="" 78)="" ii="" 78!="" lb.="" e'zv'i?="" 023="" n="" g'zu'xi="" e1015="" o'zd‘se="" 310'»="" u="" r="" 2n="" ll="" vermiiiai.="" pariniiiaiehs="" alum="" r.="" all="" u="" a="" m2:="" 5="" 1.="" 1|="" 5="" iiiu="" n="" m.="" r="" arm="" a="" in):="" a="" 2n;="" nanaz="" a="" mu="" n="" rnai="" r="" asii="" 4="" ars-="" am="" .="" nls~="" m="" ~="" 4715'="" in="" .="" nis~="" an="" .="" m;-="" m="" .="" my="" run="" 1="" ma-="" m=""> 015‘ in ~ niS' 535 . ms- sis v Ols- Hlfll I!) [III]: 38\ IIflIS' 3|! (Izm‘ all] "1271 38! [NY]: In) (I727 2 .3I) ”Ens: Jli HEM: IE) llzfilt Hi ”5.”? .J& I no 2 run m min in: em 455mm mil 2 an m gm .5“ mm m 11120 tannin .m x am an mm (lull 2 25) ‘3 M x 25‘ I1 36 2 .15) I!“ x Ill (5 II : 5!) I! m 2 .SI) (ISM : .5" [1.92 1 '51) I‘D 2V 2 15) IS.“ 2 Nil [MW 3 5|) n us us in I15 lzs m I15 irs I25 in us (1| II) ram a is) a I!) U in I: in r: in 41 in o m ii iii (3 m .7 m in m n n nun .m n all um um W W W __ iml (ml llsil E in. an m7 mi in u in run is Jay W W W W W [I m u azl ‘Fnr El sum-man me me" In n-nm shown 14
(THREE POLE/DOUBLE THROW (with Listen!) TVPE ELEETRICAL RATING GF-361 3‘0AAC.|].5AIJCa1125V GFrfiBl 6.0 A AC, 0‘5 A DC ar 125 V GFrKEl EJJADCMIZV GF71161 11.0AAC,075ADCatlZSVlZZAmIaI) [SF-1361 13.0AAC.0.5ADCa|125VlZEArataI) GF-361 mo , ”Wm Mops mm, e y .. so? mmmv' “'1 " ”may l . u22 “ lash vow-BI , , , , - mza *7 ”Mum m: I U! 1-: m ,u 7, C72 um WV ‘ .. '25 we ‘ v 7, mm ‘ may ”gay-1w Ll- . J L n , 850 «asses-I 5mm, (New) MOUNTING STANDARD I Two .140" uiamerer holes nn 1.125" sealers 6731 ex‘ruded and lapped muunting hules also an available. PRINTED CIRCUIT BOARD I Plug directly inn: hnard having hole pattern below‘ E alum ”52m, 7. .l. - 7 H mm gem; l 9 ? ¢ ,, :9: egg“ smug L n.- l , M v I o o a’ Q 9; SW 530: m. ‘ a»: on: lawn-v ‘ A) (Nara-l I ¢ 0 l J 435% lISYING U.L. & C.S.A. ' u.L‘ Sr C.S.A. GF»361 3:332:21 BUTTONS HEIGHT "A" PART III) REMARKS .344" IBJ‘HIIIII GAUZSI Standard .IBH" (dJllmml (Ml-SH Unlional .406"(l0.31mm) 6-01314 Upliunal .500" ll2.7!]mm) G-IJZ-B‘I-I Uplional £25" (I5‘38mm) G-UZ-GI-E Optional .750" II9‘05rnlnI Optional .032” (.31 mm] Onrinnal .SUU" llZJUmrn) Dntinnal .344" [BJémml L Ontional : m: "W : my TDPPERS Conlml panel sming and appearance can be changed by adde ing an auxlllary “Tapper" button, as described on page 18, SOLDEI'I SHIELD (5-29-1117) Vulcanlzed Iiber shleld .020" thick that Iils aver swnch (2,, minals may be shipped assemhled nr separale, as ynu spEcrIy, TERMINALS Slandard l5 G-ZEl-llll Soeuly any termmal shuwn m drawing T4 nn page 15 um is base fur your applicallnfl‘ ROCKER SWITENES All at these switches, when cumblnefl wnh brackei and knob assembly. nemme cw rucker switches. See pages 33-34 15
em Slide SWI h-Standard FUUR PD LE/DUUELE THROW (with detenll TVPE ELECTRICAL nmmfi LISTING . EF734Z 3.0AAC,0.5ADCallZ§V U.L.&C.S.A. ' ‘ Gm“ SF 642 6,0 A Ac, 0.5 A no al 125 v U.L.& LSA. Mums." errm annncmzv 4.9% ‘7 GF-1142 ILUAACJLSADCal‘IISVIZZAmlaII U.L.&C.S.Ar .‘ GF~I342 13.0AAC,0.5ADEatIZSVIZBATDlal) U‘L,&C_S_A BUTTONS HEIGHT “A" PART NO. REMARKS .344" (8.74m!!!) 6412-34 SIandard .188" (4.78mml (3-0184 4 Opnonal , , GF‘342 .406"(1n.31mm) G-nzms Ouuunal I .500” (12.7Elmm) G-DZ-M-I Optional loaIatms , .625" [15.83mml [3-02-8445 Upliunal ““1 ” M W 2 NW .750" (15.05mml 641278472 Oprional Ly ”is! .032"(.81mm) 54127109 Optional diff: EM” {‘1 (1% Him? .344 (8.74mm) (HZ-136 Oplmnal 3441 m‘ 7 ' has I m. a-r‘i rs) _ @2323: It? a523,“? ' 360' 7 m w W I (9 um 3‘ was) - p , ~ W I - I WWW I_ _ m 2. x \ (73:: u. .. 5 W mm - _ {N x m L‘5‘a‘ ‘ié‘éiZLLl _I ‘1’ \ j I‘ (22 m - Imam , 1,, f, ., MOUNTING STANDARD I Two .140" diameter holes on 1.125” centers. MD extruded and tanned mounting holes also are milahln. PRINTED CIRCUIT BOARD IFlun directly inm Imam having hull pmem suggested. a or mm mm, .alzim; ”Bra-)7 7 mush.) “2:33;; ;’¢ 3"? ' .___c uvnur ‘ggggmf :é’ I ,Q at swncn .9“, +773 «- (5:25", I ‘f’fj‘: mm. W mm TERMINALS ROCKER SWITCHES Standard IS 6720-30. Speuiy any Iermmal shnwn Indrawmg All 01 these swncnes, when commned wrm bracket and kneb T4 n" pin! 15 "wt is best In! vnur apnlicarion. assembly, became cw rocker swilcnes, See pages 33-34. TDPPERS SULDER SHIELD (0-29-0133) Control panel styling and appearance can he changed by adn- Vulcanllfid flbershleld.DZU"Ihlckthat'nsnvermeswilclller Ing an auxlllary ‘Topper" button, as descnbed on page 18 mini“ "\Bv he shinned issamblefl Dr Swarm. as you specify- 16
Slide SWIt h Standa d amine POLE/THREE POSITION (with detlnt) remote TYPE ELECTRICAL RATING LISTING 6-3251 ll] A A5, 0.5 A DC 31125 V U.L. & USA. 932975 3.0 A AC, 0.5 A DC al125 V U.L. & GSA. GrEZS-L S.UAAE,0.5A DC at125V U.L.Ei CSA. @6295 SJ] A AC. 0.5 A DC at l25 V ll.L E C S.A. , 6429-3 [with staggered G-SZSLL so A DC at 12v .0 ‘e'mma's‘ 6-82“ 8.0 A DC at 12 V ' Actual six! GrilZS-L ll.flAAC,D.5ADCot125V U.L.&CS.A. (571 129-5 11.0A AC,0.5 A non 125v U.L. a. c.s,A. 3.1mm 13m Ago 5A ocmzsv u,L.oc.s.A. G-iazo-s 13.0AAC,fl.5ADCat125V U.L.ECSA. More positive daunting in tin center position is imineo .m we; G»329-L 7 . i by dull daunting with both the wring in the moving m» ‘3:an zmus tact and the loop in the button or datum nllta directlv SEDtoi! ll! 97: in L tale 7 mating with slots in th: switch housing. Switch shown in «‘3? NW“ LL33” drawing is with bum" in miema right nosition. Evan in 050:3: View"; this position, m: long intent tilltE covers the amine upon it saggy is 5-» ing on the top at tho housing and axtarnls amid: the and 5mm of the housing, as shown. it covering tho uplninn nth. is 14: ,., top of the switch, when the actuating button is in the end “"5” position, is nut nzcamiy, spacity 6-3296. Dtawing ol [3-3298 would have shun detent olate as initiated by blue line in top viaw and would have no extension uutsido the end at th: switch housing, Illa shown in blue. Nomi so: ”LL! .5” L». m s l BUTTONS HEIGHT' PARTMD. REMARKS .304" (8.74mm) G-flZ‘TS-A‘l Standard .188" (4.73mm) G»OZ-75~A5 notional .406" (10.3mm) G-DZJS-AS Optional .500"(12,7llmm) G-DZ-75-AZ Optional .625" (15.8llmin) 6-02-75!“ Unlinnal .750" (19.05mm) [5-02-7540 Oolional .344“18.74mm| 6-02734 Dplional .133" (AJBmml 532-735 Optional ADS" l1fl.31mm) 5412-73-5 Doiianal .5li0” (12.70mm) 6-02‘7372 Optional .525" (15.38mm) (5-02-73-4 Optional .750" (19.0mm) GrDZ~73-3 Elmional Jill" (.75mm) 6-02-15“ Oplinnal .115" (3.18M!!!) 6-024 50-l Optional .220" (559mm) [3-02-1502 Untinnal .500" (12.7lJmin) G-EIZVEO Dpliunal SDLDER SHIELD (fi-ZS-OM) Vultanized fiber shield .020” think that lit; tivzr In~|ine switch terminals may be shipped assembled or separate. as you sneoilv. 17
18 El” Slide Sw tch-Standard \ TDPPERS (6-02-63, 841172, 8412-117 and $411329) Cuntrnl panel styling and appearance can be changed by Edd- mg an auxlllal’v "Topper" nunnn. Standard min! is black, but H is available In other colors deminefl all back page. BE L ”mum , csnain m alluw Enough clearance halwneu [on U! swucn and hmlnm ul Tapper by selecting correct swilch buttnn height. 6-02-317 LE :42}, » » m 521 m . wwag?inn-$3317? mm . . , . u-J- mmwu'w: MS‘JEW'“ w Bun-0N .. . For..707" mam Damn specify HEIGHT ”M 0 WW? .332 $1073} W ”,1”. mm bummpmfy Fur.275 w/dm autonomy. . " 6412-72-5 ,625 (I539) 126(330) BUTTON DIM. "C" 750119.051 .251 (6.38] HEIGHT .344 (a 7M .ua (2.9m FOLIO)" width button unly ,40611030 .177 (4.50) 500112.70) .271 [6.88) 625 (15 aal .356 no 06) BUTTON HEIGHT DIM."C” 150 (1935) .521 (1323) .344 (5.74) .l381351l .406 10 31 .200 5.03 -, mo tum} .295 :15; /T\l%gizul Far .275" width [mm mly .525 [15.33l .419 (10.64) i 750 He DSl 544 (13.32) G 02 329 .. unlawsuhmkn mm m m WNW um, mwmm mm MOUNTING STANDARD I Twn .l4fl" diameter hull: nn 1.006" , unw- centav; 6-32 exlrnflad and tapped hale: on also avallahla. (192mg ,m PRINTED CIRDUlT BOARD - Plug dimlly inlu bnard twig“ having suggastad lmls pattern lot lermi II arrangement SEE?” mans ynu :lmnse. Slandam is Ime" terminals shown in in-linu PC mm. Sllgylred mmmuls that mm mm mm , i m...” .. .. . .. [792ml *nsz: m mggmd layout, prnvud! gmmr minim on mu 4 cimlit imam nrinr In sum-ring. Sunnilv if dlsirad. w I "g; 7 :E "' 5" iso: use: v 0751333 («0610“ H gamma moms Wm ul mm TERMINALS ’ / // sunmm IS mldm lermmal 6-2030 as shown. "W“ W” Fur PC applicalinns, we suggest lerminal f 'f (3-20-13 and lnr wire wrap terminations, w. _‘ .. M E “ A H, W T-4 recommend terminal 020723. You may select Wig; 10;; LP‘“ .50 $0) fig, 0 he! terminals hesl Sui ad in! nuva licatinn 203‘ ‘ 'r52"°5' '73 ‘ i . . ‘ Y PP l. 2047 C'ID'W E120 3 E1015 G 203% as slmwn m diawmg T75. ‘ 201i ream-mum mum nmin a 21: u a my a m z: n 211 n 5 2n n 5 2n n “in: a u as 5 2042 c. an run in ‘ lmtfllfi “01,015 “Slims "Sills ,flatflls 5w: Ills sums $11!.lII5 YZISDIS 5352 MS 5.151.0‘5 lll ISL am Hi." : m "v.15: lei um 1 Ill ("11 1 Mi m 71 i Z!) "717$ Jul ill 05 3 II) "I“ S “I “35:: {III lllll 2 ,35’) n mi , m lxn , ma aw nm is; A am am i mu m : mm Jan 1 m m . m :02 ~ am 1154 um JIS ! 010 “ml ZSl inn: Zfil ii 151 75! [3911 5H 18 ll: Sll (SED‘ Ell l§H2 5|) ("2‘ 5i) lll‘lZl! 25l file: 25) (LW 1 5|) E m m us in .m m 115 us .us m u m u w u um mu :2 ll! 1! m a m (J m mu) (2 my D nan In use in new Dan u an um (i a» W *7 ~ a m (I Hi u 511 ~ E In .nu 2n: .nu nu ll 31) lull ii In! " ‘ 7 7 W ll EZI (I :m "
Slide 5W] W SINGLE PD LE/THFIEE POSITION (with delenl) TYPE ELECTRICAL RATING LISTING 67490 4.0 A AC, 0,5 A DC a! 125 V U.L 81 C.S.A. Li] A ACaiZSU V G 630 6.0 A A0, 0.5 A DC a! 125 V LI.L. 81 C.S.A. 10 A AC a1 25” V G-490L Mn 1 ”Emanuel“ “‘22; :31».sz m .22. Insl 055 Mai—fl a. fl , mo 45min; iHIisssi mm * r mi ”371an . . '1 425.1 WE’ 35mm», m 072 mu.» m “£322". —w,m mus—J- im: m"? m J Inc: (2215) mm. MOUNTING STANDARD . Twu .140" diameter Imles an 1,125" centers, nr plug dirunllv inlu printed circuii hoard having summed iinu pattern. TERMINALS Standard [3-20-43 terminal isdesigned In male with AMP ITO Ennnecmr in equivalent and also fureasv soldering. 640751 piinled cinzuil terminal is also availabl! TOP OF ? / NUUSWG / / ‘ anumu L l 1 BOARD , ~|3° . .3602 “01m_ 1. 53°) ‘ ISA»??? (iiiazui _¥ _1, (fig? (4'73?) IKEngIA‘ 060 .570: uln_ .l l2 (L52) 07.02;») 2.54) G‘ZO‘SI 6-20-43 MIB G-dSOL/S Aux-ms.“ Swutch shuwn in drawing is Type GASDL with human I" exireme llgm pusmun. The iniegial hulwrl cnver Llnses the emire npening at the top of the switch and exiends nuiside the end a! The housing as shuwn in blue. II unvering 1h. (waning at the my uf switch is nut necessary, specilv GASES. Dlawmg nf 64908 has blue line in [nu vlew shnwiha Thai extension outside the end iii The switch housing is mined. «293:: , fifteen 0, Q7; f i a i “’3: .. «>4 L (Haste-i “9.3.3:!“ ° ‘5 SULDER SHIELD 16-29-055) Vulcaniled fibev shield: 020" think that lit nver swilcll ter- minals may be shipned assembled or separate, as vuu specilv. BUTTONS HEIGHT "A" PART NO. REMARKS .3413" (8.7‘mm) G-EIZVIIDVI Sianflam .406" (lD.31mm) GVUZVIIOVZ Optinnal .625" (15.89mm) G-DZ-IIO-3 Uptinnal .750" (15.05mm] 6-02-1104 Dpiinnal TDPPER (5412-716) Cunlml panel slyling and appearance can be changed by add- ing an auxiliary “Topper" hurluh, This Tapper males wilh 67027110 button series and is omerWIse the same as Topper 6-0242 destribed nn page is 19
i i ‘Bm‘l . Slide Switch -Standard SINGLE POLE/THREE POSITION (spring return one and to center, delent othcr and to ccnter) TVPE ELECTRICAL RATING LISTING 9333-5 3.0AAC,D.5ADCat125V U,L.& D G-GSS-S WAACJrfiADC at125V U.L.& E 6-3335 ,7 , ”lawman sauna ‘ l_, , mu . r "I" .523;.lrrziili..+~fi::isadmiring mirr’ZS, rfii‘rlr I «w; ‘ m Eliza-v l L “3'9""320 J 4i isn'" L' «51215 ”’45; :iirvr L (30 rel MDUMTING STANDARD - Twn ‘40“ diameter hula: an 1405" cantata. 6-32 extruded and tapped hole: are I'm availabler PRINTED CIRCUIT BOARD - Plug directly in“: hoard having suuulmd hnla pattern Iur terminal arrangement you choose‘ Standard is "in-line" terminal: stinwn in ' m P: laynui. Staggered terminals n- mute with ma" 1min, provida greatnr stability on in circuit Imard nrini tn soldering, Specify ii desiied. and use “Staggered” PC laynul. TERMINALS Standard is snlder terminal G 20 30 as shnwn m: a 67333-5 Aciuaism BIN'TDNS HEIGII1’"A" PART NO. REMARKS .344” (8.7mm) GrflZ~195>A Standard 4188" (4.78mni) [3-011954‘1 Optinnal .406" (10.31 mm) E~02r195>AZ Optiunal ,500" (12.70mm) 6412495413 Optional .625"i15.88mm) E»flZ-195-A4 Optional TOPPERS Cnmrol panel Styling and appearance can be changed by addr lng an auXiliary "Tapper“ button. as described on page 13' SOLDER SHIELD (5-29-0111) Vulcanized fiber shield, .020" thick that Ms over ”in-line" iwitch Icrminals may be shipped assembled in separate, as you speciiv. 075::3: ,r H 9‘: mm. mom r\[ 7 7 ”‘32: 251 gonwrrm 7 7 ' massage PW ovum nu Lisi m ileum“ ”° I corswircx v a, 7 MM 7 r: LAvaur aizxao) ,9, 312mm Hana-l r mm» 125”” W“. 74m» I- “alumni min For PC applicatinns, we suggest Ierminal 5-2043 and fur wire wrap terminations, we recnmmend terminal 62013, You may select m 07, o, 7 7 T4 mm terminals hm sniled furynur applicaliun mm ‘ua§r "ufliafir “0ng [97% as snow" m d'awing M 3:19 71 HO :0 m n r In 15 r. in so I'Zj'll YEHMINALPIRTNHMEKHS mm mm c201: cans “in ———cznm “an “an Gzllfli Him im- claim A Iwéuis mums umrs 1754015 5mm 5mm .slnxms mun; nuns 5mm manna Mil]! Ill IIIU‘ Jll ”0‘9! .Jll (Ilflli an “7171 III "till rill H72]: .33 “SHE! Ell ill 5 I!) "35!! 33‘ (1st .331 a rru- n'n norm uswma iss'uzi 350‘ nm mrm imam -m 7i5'nln m m umv 7m an.» 7;) ins‘ rar 4x9a~ an raw 5n rm» 5n i797' m iinn' 75v mo in mm: in c 125 ll; in us :25 us .25 in us in u m u u. ml) i] m u in it IBl u in u iii any n m D nan um m m in am (my iisti um rm. um um E rm «in 7m in] nu IIJZI (can is“) W 7 W W 7' 20 u :21 (my \
W TVPE ELECTRICAL RATING G-SZE-L 3.0AAC,D,§ADC atlZSV E-EZE-S SJJAAC‘EIJADC aHZSV G~fiZE-L 6.1] A AC1 0.5 A DC at 125 V (3-6286 GVDAAC‘fljADC atl25V BVBZBVL E." A DC at l2 V GABZHVS 8,0 A DC at 12 V G-l1Zs-L 110AAE,D.5ADCat115V U $412218 1LOAAE,0.5ADDaI125V U GrlflZB-L 13.0AAE,0.5ADCat125V U G»1328»S 13,0AAC,0.5ADDat125V U. . l'f ' NEE" ” G-328-L , m ‘ e uquemtis 513::sz 7‘4 » ~ l“mun W flzsouw 1 W1 -- ‘ l/am 71.57131 1551 7 7 OZ? 1‘ 7‘ 1 mm 1 5m 020 -‘ 1511"" 1L ‘ 15m: (S144 , m: w 1. 531‘ W 1 Fnr description 0' -L and -$ verxinnx, see page 13. MOUNTING STANDARD - Two J40" diameter holes on 1.406" cam-rs. 832 extruded and tapped hula: Ira alm availnhlet PRINTED CIRCUIT BOARD ‘ Plug directly inlo eug- gmed hole pattern, 1 may i‘ “mm. was TflPPEHS Control panel SWIM! and appearance can be changed by add» my an auxiliary "Towel" hunun as described an page 13. ’ Al , ' '7 / 6328-5 Dr 1 ) 2/ 1 Actual 8123 nurrnus ’ HEIGHT "A“ PART Ml}. REMARKS .m" (H.74mm) G-anG-AI 3mm: .1313" (4.78mm) mus-As Ontinnal .406" (111.311nm) G-nz-m-As Ontional .5013" (12.70mm) G-UZ-7S-A2 Optional .525" (15.88mm) E-DZJS—M Optional .150" (19.D5mml can“: Optional .344" 111.74mm) 9711277471 Optional 1131:" (4175mm) G-nZ-MAS Optional .ans"11o.a1mm1 G-n2-74-s Optinnal .5110" (1 Z.7Dmm) svozvnz Optional .625" (15.aamm1 5711277474 Optional 1511" (19.115mm) 61127441 Optional .1131" (.79mm) 6412-153 Optional .125"(3.111mm) 5412-1534 01mm .2211"15.59mm) 3-02-153-2 Optional .5011“ 112.70mm) 5702765 01:11am See page 12 lot button drawmgs. PUSH-PULL Vou may lind it more convenient tn actuate 1mm the mm at the switch with the actuating hunnn pram-ding through yum panel LENGTH “E" PART "01 .563" (14.30mm) 5-02-59-1 .813” (20.35mm) (3432 59 2 393” [15.22mm) 6-02-59-3 11184" (30.33mml (3-02-5196 1.506” (43.131li 0027584 12.1“ 65L? 5, 1. «m1 lww‘m V mm: mm a v 1 ISL»; 1 =11 1dr: 7 , "7 111:? E t 11-M- V 67328 Push Pull TERMINALS Standard IS sulder terminal (3720730 as shown For PC applica- 110ns. we suggest 6-2043 and for w1re wrap termlnatlons, we recommend terminal 6-20-23. You may select nlher terminals besl smted to! your applicafion as shown in draw my H on page 20, ROCKER SWITCHES All of these switches, when comhlned wnn bracket and knob assemhlyr become CW rockev sw1tcl1es. See cages 33 SDLDER SNIELD(G-29-041l Vulcamzed llber shield .020" thick that fits over sw1tcl| ter- 1n1nals may be shmped assembled or separate as ynu specfly. Z1
22 -Standard 9335-5 \ DOUBLE POLE/THREE POSITION (spring return on: FM end to center, detent tII ntlIeI end to center) m (WIth PC TVPE ELECTRICAL RATING LISTING mmm's’ (37335 s 3.0 A acne A no at 125 v u L. e c.s.A. Actual 5.1. 0535‘s 6.0AAC,0I5A Inc at 125v UL.& c.s,A. V 6-3355 nurmus T" 732,9". 2 ms HEIGHT " mu no, nEMAnKs IIJE‘IEZL’I' - , .344"(e.74mm) euz-Iez-I Standard ‘1 V ‘ I183”(4.7anII 6 02719277 Optional 5min mm 4‘ ,,,mm “1,; IW 2.7 .4lJG"l'lO.31mml ear-152.3 GDIIDHBI ‘ 25,". “m ”D 'TrigI‘251t’IIIIII III I" 7* 1'55” .5IIII" (lZ.7lJrnrnI [3702715279 Optipnal r ‘ .525" (15.88mmI 541149240 Gplinnal ITSIJ I I [lzah m szsl SnLDER SHIELD (mm-nae) m r J, I 7 Vulcanized IIIIer shield Vnzn" thick IIIII tits nveI switch “ugh-Arr» I53!" 4kffifiw terminals may be stupped assembled nr separate, as you MEMW s ecil (mm , I," 7 WW I II I. ~ leel massau)’ ' 'I TOPPERS Control panel styling and appearance can be changed by add~ IrIg an auxIIIary “Topper" button. as nescnneu on page In I) MOUNTING .543: 23177 ($43323 STANDARD oTwn I140” dlameter tInles prI 1.408" centers. , 7 440 extruded and tapped holes Ire also availahleI “‘“V' PRINTED CIRCUIT aunnn - PIufl diIeIIIy into suggested M539: .3 A .7 seem: swrrcN trule pattern shown at right. L A? % fifi 7:5: £43m a NDLES WIIIII WSIK TERMINALS Standard is sulder terminal G-ZIJ-ZU as Shawn, Fur PC applicatmns, we suggest terminal (3-2043 and for wire wrap terminaliuns, we recommend [Elmlrlal 5-2013. YuII may select a Mr “Ir-I I. . _ ‘ICI ' , _ cm. 60 mo mn “h" “mm." hméu‘wd h" ”m “WI“ 910va 2023, I33 ““5; ‘tIszII'oeI (Hal IIIsI "an as stIawn III drawlng T4 a mum an 02. c 2021 I- 5-201! r. 2015 Sill-94 an In c-zu-II VERMIMALDARTIHMIERS @5in in” In“: mm 75212177 emu c-quI azuufi mm um um czIIIII mums aslhmé us'nrb Ins-ms ssnans 59mm ssn:,III5 5mm lfl‘fllfi Sdi'uls ,sasxma IIIsII :IIII IHEI: III Ill)": III IIzII: III “151‘ III nus» III Ins“ ilIllsal‘ III IIIss- III H3“: III IIsIII 38‘ Iaa'om Isaznm nssxum ,lfifi‘fllfl 15mm zsnznm Jeanna Jllrlllll mum 1|! III .Jlsimfl Inn: 15) lune ISI (216' 25) I194: 5n Im: an learn III III": ,er I752: 5|! “MI: 15) Im .25) III.IIu: ill C I25 I15 l25 I25 I25 I25 I25 lZS IIs l75 l2§ IIIII ma IIIII IIIII IIIIII IIIII IIIII I: III IxIII IIIII IIIII I, am as: osn III um um ll III II 520 II 5)} A u " d II II) II III ll.52l " I III III III Ila I‘ll] um I95“ 45er 7* 7* II III quI
Sli eSWit h-Standard / G-CITIIA THREE POLE/DOUBLE THROW (spring return) ELECTRICAL RATING M A AC, 0.5 A DC a( 125 V LISTING U.L.& C.S.A. G-318A T W... . (rattan-m ~-~.rzz,, .. 1:3, 5 ‘ r J" _ 4‘93"! gnaw :31“ J (13:17; } MININTING STANDARD - Twn .I4II" diurnal" hnles on |.I25" cenrurs. Mo extruded and uppnd muuming holes nlm are avlilnhle. PRINTED CIRCUIT EOAHD ' Plul dilacllv intu hoard having hole pmern suggested. 2 or SM r04 sec: 9... mu: m {Mswrrcx 015: “mum owns 4r scar m: n» (152.» um r: LAVuuHYnEVrm § G-37BA O Ann-r Sllv a BUTTONS HEIGHT"A" PART NO. REMARKS .344“ (8.74mml G-flZ-ISI Slandard .188” (4.78mm) G-[lZ-IBI-I Dprinnal .405" (10.31Inml GvOZnISInZ Dplinnal .500" (12.70rnm) 8021513 Dpllanal 625" (15.88mm) [341271914 Dutinnal .750" [18.05mm) 6-02-191-5 Optional SULIIEII SHIELD (6-29-04!) Vulcanized Iiber shield .fl2fl” think that firs aver the switch rermrnals may be shipped assamhled or sepame. as yau speciry. TDFPE HS Conrrur panel sryring and appearance can he changed by arid- ing an auxiliary ”Tulane!” buttnn, as described an page 19. TERMINAlS Sranaam rs sulder rermrnal [$720730 as shown. For PC appll' cations. we suggest 6-20-13 and ror wire wrap rermrrrarrons, we recommend termrnal 6—20-23 Vuu may select other termrnals best surred for your auulicatrurr as shown in drawing M on page 25. ROCKER SWITCHES This switch, when cnrnhrned wlfh bracket and MOI) assembly, become CW rncker swrlcnes. See pages 3334 23
Bl” Slide Switc -Standard THREE POLE/THREE POSITION (with fluent) 5368-5 \ Anna-Ism- 1w: ELEETRICAL 111mm: LISTING 6-3684. 1.0 A 110,015 A no a! 125 v u.L. 11 C.S.A s-asa-s 3.0 A A0, 0.5 A DC a1125 v U.L. & C.S,A‘ dsaa-L 5.0 A AC, 045A no a 125 v U.L. a C.S.A cases 5 3.11 A AC, 11,5A DC at 125 v u.L. a CaS.A _ 155s , ,, ‘332‘7 .1 9'35“- almnlls , nun 'I f ‘ V V ‘ HEIGN‘I “A" PART NO. REMARKS 1113532321 9 w .344" (1114111111) 802 39 Standard ' , I ‘ [,‘gyu arms: 1138” (4V78mm) 3-02-3913 0minna| ‘32.:311111“ 4.1 .406" (10.311nml 3-02-3941 aprinnal 1-125ng 060.,” N 1500" (12.70mm] 6112-39-1 Dptmnal % “7 1 11 52:3“, 15511 H .525" (15.88mmI 5102-35-5 apmnal Mum} A ' 7 ‘ l .750" (19.05mmI 5'02 35~Z Optional 1.1.1.11 ' I 1 1 ”Ml ~ ,, 1. 1535: an I mam 19141 .1. ‘ “0:23pm 1111 1 MDIJNTING , j STANDARD C Twn I40" diumEIel Ill'llzs on LOGS” I~ ”‘33:, 113.17.“! b centers. 440 exIruded and (awed hole: dlld In: avail- ' all e, Swilvzh shown in dlawillg is with hultun in extreme right PRINTED CIRCUIT BOARD 0 Plug direcflv in": board pusilinn. Even in this nasilian, me long datum plats in halt-"911199351116 hale 11mm (he G-SSB-L cuvars (II: Entire npaning on If"? top of In! hunting and axlflnds outside file and III the housing, IS Iii? drown. If cnverinq the npening nl nu lnp nl swimh is 1.12m 1 not necwaly, specin E13686, Drawing nI (3-3686 Ezgjsmg?‘ )3” ”MS would have short 11mm plate I: indicmd by blue line lawn-l 9/711”) ‘ ‘ in Inn View Ind wuuld have rln extensulll nutside (he and 330.9“ 0, , {a :5 5mm 01 llra swlmh housing, also slrnwn in bluea mam-l mi?! :11‘ “my." TOWERS YERMINALS Control panel slyling and appearance can be changed by add Standard 15 solder lermlnal G-zoaza as shown. For PC appli- mg an auxliary “Tapper" buttun, as descrmed on page 18. EatlorIS‘ we suggest 6720713 and Ior wire wrap telminatiorls, we recommend terminal 6720723, le may SOLDER SHIELD (6-29-039I select oiher termlnals best sulled far your appllcahun as Vulcanized fiber shield .[IZU" thick Ihat Ills nvel the switch shown in drawingTr4 on page 25. tarnrinals may b: shipped assembled or sepame, as ynu specltv. Z4
K THREE POLE/THREE POSITION (Spring mum one end tn center, detent uther end to mental) TYPE ELECTRICAL RATING LISTING [3637-3 3.0AAD,0.5A DCal125V U.L.& C.S.A, GAESFS 6.0 A AC, 0.5 A DC at 125 V U.L. & C.S.A. I m Ilfifiy ' G-337-S W, I“: I. tn Iunh W a IuIn Baum W » mm 1:: I-II mliI'I‘. III Nagy” ’fium I ’ H G-337-S Actual Size BUTTIINS HEIGHT "A" PART NO. REMARKS 3114" (8 74mm) [34127191 Standard .188" (4,7Bmm) 670271914 Dplloflal .406" (10.3]mm) GrflanSler Optional .SIJD" [12.70mm) 5702719173 Clptmnal .525" (15.88mmI {37024914 Optimal .750" (19.05mm) {3-02-1915 Optnonal an “E, In H! IIgQEIQ’I ‘L l a w on? I I In , “II H. mm", I_ I 140:er ”922m (smisrl — amp”- , MOUNTING STANDARD I Twn INN" diamatev holes on 1405" (smart 6-32 Exlluded and tapped holes and also avail Ihlm PRINTED CIRCUIT BOARD ' Plug dimctly into my wasted hnl: pmem, shown :1 right, TDPPERS TERMINALS Standard is saIdel tevminal Bill-31 as shnwn. Fur PI: applmauuns, we suggest terminal 51043 and for will? wrap (Efmmitiuns, we lncnmmond tuvrninal [9-20-21 You may select nthzr terminals hast suited lor your [:nnnol panel styling and appealance can be changed by add Ing an auxnIaIy "Topper" human as described on page Is SOLDER SHIELD (G-zs-om Vulcanized liner Shield .1120“ mink ma: fits uver xwitlzh tenninals may be shipped assembled or separatz, as you :petily. 5121mm , mun-I m... "’fivazm) ”3—6273: fin. I: ms 560.”) III I (orswnw Huz? "I . - I. 3901 m I ‘ (991212.) , nu man. I I ,mgnnn , (75210!) riflv. lDV In hawk 4414' Imun m» a“ v - .r‘ - -‘r - .“a — - .“c” 14 gas .072 060- use am am 72cm has! WIszIIaosI IImI tIvaI appImaliun as shown In dtawing N. "4° U g‘gfi W55 2w Um "IMINALPAHYIIMIERS mm man “In: 01m mun Gm! Mun mu nms Inna mu “use Inn: ”I map m unm asr Im ”HI 5 m LIS,xuhtvItt DIDHICMX unéms' lifltnls' nanny uunIs- smnns‘ E nu : uIn UN 2 um um : mu Is: : am no : m mod 29 mad zsI I235: 29 1154: HI (all‘ an E I25 us I25 125 I25 I3 m I: III (1 m I: In a m I, am an nsd W W n m I153) II 52» E nd Ian 21-: M m Issn (S m " ' ssmm- saatms' 5122 ms' mzm' sunny uszms' m 4115:: m was: as) «7.5:: mum: m (was. 1:) mu: JBI (Ian: m zsnunn .aw mm m: nm -dz : dIo us I mu .m ‘ on Issnl an (an: 51) 1192' an mm: 75) I556: 15) um: ,5II us l2§ us In I25 I25 I2 In I: II) I] IHI I: III I: m [2le m and nan , W Izw um um 7* In In] , d " u 11» II m 25
Slide va‘tch-Standa d FOUH POLE/THREE POSITION (with detenll TVPE ELECTRICAL RATING LISIING c-asn-L an A An, 0.5 A Do at us v Ute C.S.A. n-zsu-s 3.0 A Ac, 0.5 A on at 125 v U.L.& C.S.A. G-SEfl-L 6.0 A AU, 0.5 A DC at 125 v (12 Atntal) U.L.& c.s.A. 9660-5 5.0 A AC, 0.5 A DC at 125 V (12 Atotal) U.L.& USA. 6-360-L ‘lggyhlamtu "‘ ll??? l-“razlll r ” “r rmv% cum", 7. r l ma, all" an,“ .‘l’ié’ilsmr »«‘ ' 7'53“" Egret « r I" e the, a lei§‘%aifi Switch shown in drawing is with human in extreme right porition. Even in this position. the Ionp damn plan in the GrSEU-L covers the entire opening on the top of the housing Ind extends outside the end of the housing, II shown. II covering the opening It thl top of theswitch, when the actuating button I: In the end position. is not Memory, specify G-aso-s. Drawing at G-aeo-s wguld luvs short delent plan as indicated lav blue line in top view and would have no extension outside the end with: switch housing, also shown in blue. MOUNYIME STANDARD - Twu J40" dilmalur hold: on L406" union, 6:42 extruded and topped hoionro Ileo available. PRINTED CIRCUIT BOARD ‘Plug directly into board hwino hole pattern summed in PC drawino. .llzzoo) (7m aal slam: lrszia-l (192ml .333:- .. tam.” 1.33:2} Q or swlrcn .Zzflénul 915:2}: ”my, film: glam Is Moms \ G-SSD-S Actual Slze BIITTIJIIS HEIGHT "A" PAST ND. REMARKS .344" (EJMMIIJ 6-02-84 Standard .188"l4.73mm) (Mil-344 Optional Ans" (10.31mm) 6-02-84—5 opfloml .500" (IZJUrnrnl G-flZ-BIH Uptiunll .625” (15.88mln) G-OZ»34—3 Optional .750” (ISJISInnll G-DHWZ Optional .031" (.81 mm) 002409 Dptlnnal .344" (8.74mm) 6-011 36 Optional SDLDEI‘I SHIELD (ti-294)“) Vulnnized nhrr shield me" think that flts over the switch terminal: may be shipped assembled or separate. as you specily. TDPPERS Control panel styllng and appearance can be changed by and- ing an auxiliary “Topper" mm. as described on page is. TERMINALS Standard is solder terminal B-20~319sshuwn, For PC appllr nations, we suggest terminal (3-20-13 and for wire wrap (armlnatlnns, we recommend terminal Gin-23. Yuu may snlecl ulher terminals best suited rur your applicatiun as shown in drlwlng 174. ROCKER SWITCHES All ol these switches, when cumbined with bracket and Knob assemllly, become cw rocker switches. See pages 33. 26
/ DOUBLE POLE/FOUR POSITION (with detent) W223 6 a 5 “ms G-338-S we: ELECTHIEAL RATING 1151le Actual s." 5 ass-L 3.0 A Ac, 0.5 A on at 125 v U.L. & C.S.A. 5333-5 3.11 A Ac, 5 5 A DC at 125 v U.LV & c.sAA. 5-5351 5.0 A At, 115 A 115 a1125 v U.L. & c.s.A. 5-5358 511 A Ac, 0,5 A an at 115 v U.L. & c.s.A. 5-8351 3.0 A Dc at1ZV n-eaa-s 5.11 A no at12 v 511391 11.0 A A5, 0.5A no at 125 v L|.L. e c.s.A. 51133-5 11511 A AC, 55 A at at 125 v U.L. 51 53A 51333-1. 13.0 A AC, 11.5 A 135 a1125 v M. 5 USA aurrnus 5-1335-5 13.5 A AC. 11st DC at 125 v U.L. 555A. PART N01 PART ND. -s -L HEIGHT "A" SWITCHES swmmss REMARKS 19511 1340" 15.7mm) 5-112-76A1 5-02-207A1 Standard .135" 4111mm) 5112-75115 c-oz-zmAs apnoml 6-33“ .405' 15.31.11...) 5.52.75“; 5-112-207As Optinml 5111)" (12.70111m) 5-52-75A2 5-02-207Az Optinnll “Ll’ " 1125" (1583111111) 5-02-15A4 5-02-1117“ Optiunll “.222 I.) .7511" (15115111111) G-DZ-76A3 5-dz—207A3 Uptlnml l; ‘ figggwwms .344" [8.74111n1) 5112-74-1 , Optmnnl ‘ggggwmi 4.4 11:21ng- .1213"14.7emm) 5-02-74-5 7 Dptlnnal 055.1..- 5405“ (1113111111.) 5-02-74-5 , Dntmnal ”’33; 537* IééH—fi 5051121051111) 5-02-74-2 — Dptlunal . :7 4625"(15188mm) 5-02-7441 — Dptlonal 13523:“? FEE» l .7511" (15115111111) 5112-74-3 — Dntlonfl 1:25:23 """ mm,“- .1131" (Jam) 5-02-15: 7 0511mm mm M w .125" 3.1111111») 5-02-1531 _ Dptlnnll mu m l “831 i .2211"l5.59mm) 5-02-153-1 — Optional ‘ggggm, J H53)” (“331w L .5110" [12.70mm) 5-02-55 — Optinnal P1335144 1:??? :1, For drawing or nununsIaI -s switches, see page 42. SDLDER SHIELD (5-29-1144) Fur desuiptwn 11' »L and -5 venlnnx :22 Dane 27 Vulcanized film shield V010" thick 11m lirs aver the swilch termlnals may be shipped assembled or separate,asynu specilyt 1011115115 MOUNrINI; I , . .1 _ .1 Control panel slyllng and apnllcalmns can he changed hy ELAmlllflARD ' Two .MD "mm" “‘1'“ "“ 1,718 adding an auxiliary "Topper“ button, as descrined uII PRINrED CIRCUIT BOARD . Plug direcIIy 1.1m Imam :qufml hwmmmw mm ”mm mm Ynu may 11an 11 mm cnnvenient Ia actuate 1mm me 1mm nu! 111 me swnuh mm the actualing hqum prurruding through f’mgm your canal- (1922011 DIMENSION "11" PART Nn. REMARKS w mm .250" (535mm) 5412-59-1 Optlunal .5110" 112.10mm) 5112-59-2 051101.51 757513” 5m; .6711" (1722111111) 5112-55-3 Optional gorswlrcx u 9-: 5:1 .575" (2213mm) 5-02-59-5 Optlonal 1.593“ (40.45mm) 5-02-5941 Uptinnal “WW5 212:" £29: WM « — 32 “:2 Standard IS sulder terminal 6-20-30 29 shown. Fur PC appll- 1‘- 31 nations, we suggest (3-20-13 and for wire wrap I , , 222222 . 2 ‘2 " - 1 termlnatlonsv we recommend terminal 5-20-23. Vou may 11 2 " I select other termlnals best sulted 101 your applicatlun as AL i ” 7 -» 1 shown in drawmg T-4 on page 25, .: am: 27
S andard ydewvnder" pallenlecl 88351 PC SINGLE POLE/DOUBLE THROW (will! liztent) ELECTRICAL RATING 3.0 A AC, 0.5 A DC all H3 97; 3.3 l lrao) I‘ ‘ in: m ital: ”WW“ LISTING 25V U.L.& C.S.A. .m , N L ,ms‘n. 2 o r; .;<::~ 'f‘="" (56-351="" pc="" 5.51m="" loan:="" h,="" ”wow="" .="" .="" use="" m="" lrsr="" m="" (i="" 92)="" m="" 7..="" m="" m="" buttons="" length="" “a"="" part="" no.="" remarks="" .515"="" (13.08mm)="" 6-02-58="" standard="" .300"="" (7="" 82mm)="" 6702-58-4="" optional="" .578”="" (14.6mm)="" gruzrsb-l="" optional="" .750”="" (19.0mm)="" 8-02-5872="" optional="" ”:5="" 66-351="" pc="" (with="" staggered="" terminals]="" 1="" actual="" size="" mounting="" standard="" -="" two="" .140"="" diameter="" holes="" on="" 1.125”="" centers="" printed="" circuit="" edard="" -="" plug="" directly="" into="" hoard="" having="" summed="" hole="" pmern="" inr="" terminal="" arrannement="" you="" choose.="" standard="" [es-351="" pc="" has="" "iniirie"="" terminals="" mat="" mat:="" wllh="" "imline"="" pe="" iavnlll.="" gg~351="" pc="" will!="" "staggered"="" terminals="" is="" more="" stable="" ml="" circuit="" board="" prinr="" m="" soldering="" and="" has="" tnrminals="" ml="" mate="" with="" "stagnated"="" pc="" layout.="" (="" nk="" ewlror="" 3l21003+="" 3mm="" ngzall+="" (75239:?="" i="" {="">—_c wow mm: 5 a:
Standard“5ydewvnder" Falented ELECTRICAL RATING 3.0 A AU, 0.5 A DC at 125V 7 22.35) 15‘ nu m—‘i réisgi-Sn—j § i‘ A .9 ; g ”mm DIIKCVIDN _ .mzm (7.501 ' m a: ”‘7“sz ‘03-; V421'om [may “0.3 u) .3I02mu menu: .3033” (1.70325) ‘ I .015 «I» I messy: (mum’- v ‘ “39333, I I m (.56) ‘ ‘ -P’(Lszl"‘ 7.92: cm ‘I 11.92: mm LISTING U.L. Ii [1.511. .5502»; mum T .5I5£.om 1, “mega! i I L5H “$782.50 .I 70 «.32: {567355 PC SINGLE POLE/DOUBLE THROW (SPRING RETURN) mfg GG-afiS-PC Anum Slu MOUNTING Plug aumw mm puimd circun Imam cm am to anum mime hale uatteln shown. Swnch snaps mm 1164” thick primed cilcuiI ham and Is camp‘etew selI supparting unliIsnldeved. (2 5420;) {5.05203} I . \ “$33) y w .. 1732mm» (M01 F‘Igng H’ ‘ cm ‘ “12937: n.) SOLDEH SHIELD (6729-046) VUIEBHIZEH Iiher shield 020" |hiLk may he sIIIppuI assam' bled or sesame, as you spaciiy. G 29-46 fits over "in-line” switch terminalsv 29
30 Standard Sydewvnder‘ Palenled 667350 PC DOUBLE POLE/DOUBLE THROW (with fluent) 5 5 ELECTRICAL RATING 3.0 AAC, 0.5 A DC at 125 V LISTING U.L. Ii C.S.A. 66-350 PC momma STANDARD - Two .140" diamam halts on 1.125" EEIIIEIS. PRINTED cmcun’ anAnu 'Plug directly in» hoard having suggested hol: pnmm Inr terminal avmngemznt shown n nghl. TERMINALS Svandard is Gill-13. Akn availablzlif spacifind, am terminal: shown In drawing T4 below. (36-350 PC Actual Sin BUTTUNS LENGTH ”A” PM“ Ml]. REMARKS .515" (13.08mm) G-OZ-MA Standard 300" (7.62am) GOZVIHAi Optional .578" (14.68mm) G-DZ-AIIA-I Dminnal .75U" (19.05mm) GvDZ-MA-Z Optional SDLDER SHIELD (6-25-022) Vulcaniled Iiher ShlEId .020" thmk may be shipped assemV bled m sznarate, as you specify. im 5mm alzzw: mum W r: LAVHUYIYWMIHV , 7 ; {04'9"ch #01533. m. 6 Non: ‘ u 9L1») .A nucxsn swncuzs This switch, when combined mm cnrs‘ (31-8, [m "[5,; W'SH‘EET or cure bracket and knob assae3mbly, becomes . . 2w Hm ‘ - nah. See 2 e . r. 20 c m s c m,“ c-mz E2013 0' 3 CW mckersw p g C 2|] 2‘, E 23' Z ' ‘ 7 5 ID"! , , , nkumnlunv nun-Ens mm a N u a 2023 E 1:11: am! mm a mu 5 m2: 521: u nznu a Inn c M» A Vunzms an: Im ,Allfllals «52m; sznzols 5mm: .swzvms an: MS mum 575:0)! .525 15 {H II : 3K) [IV In : all (In 2| '. II) (II a! l “I "In! : 3|) "Au: ll) "7.01 l gay man 1 I!) Ullll Z an) my 1 3|! (ISM l , un'nm no 1 un n93~ am I551 m m: 10m 250‘ m .Jsl ,nzn mv m m » mn 7v§vmn .215: um 13 m t 251 [3 In ‘ 15) II 35 ' 251 ll 9| ‘ SI} l9" 1 5” (i 61] ‘ 5” l9.” 3 5H (7 92 3 5|) HM! : 25] ISIS 1 25! (5 “l1 1 5” c us :25 m u: ,m 115 I15 .25 .115 us us l1 l8? I: III I3 ‘8] II ”I (1‘8! I! III E III 11") (ill! I] Ill I! II] n am m use m m nan n 51» u w u 52. ~ ~ ~ ~ 4: an n 51: u szr E Nu m III: In] nu (‘ (III lllll lfi 11) W '7 ._ A W (l 52) I131? W , 250 :mn Zen 1 m 22: 1 run .512 : an 3451 can (sane 5n mm an (555: am (11.51: m lava: su
Standard‘Sydewvnder" Patemed K 66-372 SINGLE POLE/DOUBLE THROW (with damn!) M113 66-387 DOUBLE POLE/DOUBLE THROW (with detain) TVPE ELECTRICAL RATING LISTING 56-372 3.0AAC,0.5A DC a(115V U.L.&C,SlA 68-367 3.0AAC,U.5A DC at 125V U.l.&C.S.A 66-372 PC Actual su- _ ‘2 66-372 PC aunnus ‘ 3%“; ‘ 66-397 PC . “335‘ LENGTH “A" PART uov REMARKS "’3; ""1 515" (13.namm) G-flZ~HA m. on [36-387 .515" (13 08mm) 6411-58 sm an 35.372 .300" (7‘62mm) B-flZ—M—M Out. on GG~337 L»; 325‘ .573”(14.68mm) G-DZ-M-AI Om.onGG~387 WWW“ ‘ mm ‘750"(19.05mm) G-nZ-MAZ OptunGG-Slfl """ ‘ M .300“ (7.62mm) 5412-584 am on 664172 m; w, |: .579" (14.68mm) 67027534 om, on Go 312 $53.3, A13, 17:] Jamnsnsmm) 6-02-5372 um MEG-372 fl?) Fffiw-JL mm.” _ _ mo , Wm -- mm H mm, * * Hum ' m-m mum“ SDLDEN SHIELD Vulcamzed (me! shield ,DZO" (hick may be shipped assembled m senarale‘ as you specwy 67297022 ms cereal G 29046 Ms G6-372. murmur: Plug dimcfly into pvintzd :imm hoard wt am In appro- prism hole pmem shnwn. Switch may: imn £64" thick printed circuit board and is completely xell supporting umil snlduad. or 5mm an: m, ‘ m m: 66-372 Pa (792: w (192: m on: , \uzz (or swim msjfirouamis n m,.,.,l ‘ mam: (2991: ..1 { mm) x an: m! 2,5»: o- x 500: my n, mums [Val mm a: swncn m u» may PC [ ur swnm “753,36“; mas u 9.me "mm, 31
cl” Standard"5vdewynder" patented 6-385 DOUBLE POLE/THREE POSITION (w'nh delenl) 5 ELECTRICAL RATING LIST|NG ° 3.0AAC,U.5ADBas125V U.L. . 5336 PC " Annals-u mg“ Mon, “1 @336 PC ”I “523233: \. “£22233. Burrows ‘ LENGTH "A" PART nus REMARKS (.2538: :1“, .515" [13.D8mml (3-02-51 Standard {gamma N , - ,ggé, ”322522, ,295"(7.49mm) (3702 51-3 Untmnal m m 3 I . mm .578" (14.68mm’ 6-02-51-1 Dplmnal “w 1 l T“ um: n: .7su"¢1s,osmm) 97027512 Uptlnnal ‘fifim? T.;h m; L, M“ W, W ‘ s My M m ‘ 15‘“ L030 $3?» 4~ 1 (“$3 41» mam-5’ Lina: SOLDIER SHIELD (6-29-041) 3;; 27m - - «(P‘é‘z’vw 3‘33??? - 4 "m Vulcamzed fiber shield .nzu" (hmk that (us my smch my. minals may be shipped assembled mseparale, as you specitv, mouunus Plug direnly inm winked civcnil hand cut an! In hale pmem Shawn m mawing. Switch snaps nnm .064" mick primed circuil hoard and is cnmplemly seH-supunn- mg until snldwnd. (“mm mm H (7922a. uszznfrj ., , a; 3., V 0 I 0 ‘ $ ‘53?“ ' < s="" f="" mw="" -="" .="" f="" 1"?="" 01="" 9="" £4="" ~="" tr="" .mw="" ‘g'rswzggswmms:="" ‘="" ‘="" um”,="" um="" ,m="" ‘="" h="" mm="" \="" j‘jygl.m)uasnuus="" 32="">
ROCKET 5W CI'IES GR4A326 lellll‘? ill f cw rocker switches are designaled hy “till" and a number callan out the specific SWITEH ”IMENSWNS Iype. A "Gas" locker supemructure varies lmrn a "can, "arts", "one" etc ”A“ 1,, eilher In its mounting bracket or amusing knob or bolh. Single Pule .55II LINE 3“] LIIIIJ In snecifvinu the rocker switch of your choice, add in the rocker suoerslrunture "“"M‘W' "3‘5” ‘3" (I‘m 15’ type number‘ the part number lur the Mitch to which the sunerstmclure is to "men." J“ in“ 3211:1110 be added, and omit the prefix to the witch part numheL For example, nvuu "B“- 3‘” “-‘3' 25’ wish in add a 6R3 rocker superstructure tna GF-342 switch, call outa Gfi3~342. mm" mm ‘5 33": to you with to add a one rocker superstructure to a GF~1132 ewnch, call out a (15-4 : 3“) “-3“ . (“571132, Etc. LISTING U,L. and USA listings nI basic :witch awa with rocker super- :tructure added, TWO-POSITION TOP-ACTUATED ROCKER SWITCHES MOUNTING Mounting centersand mounting hole tiles are shown in each rocker - - (312m “’“w'” , v l ‘ l “Na-ml M3; , @[ "aw TERMINALS . $32; - Standard is solder terminal 6-20-30 an” e ”347:, _ , as shown. For PC applications. we 6R3 93. ‘ “‘7‘. l5'10.’u.|ullll1!7'£2' suggest lermlnal 6-20-13 and lot \e‘eai‘i‘fi I my..." .4 I wire wrap terminations, we rowmv mm, ' Q I mend terminal 6-2023. You may “‘“m'” ‘ select other terminals best suited M, a ‘ w“ lay your application as shown in (“m I Il‘cnumrznv‘ T40" 9313925 GR3~326 1 Sn LDER SHIELD Vulcanized film shield .010" thick thul Ills over tennimls may he shinped afiembled or separate, as you speciiy. - 5’2?) «J‘S’eln‘mm‘ Switch Shiald No. ‘ Single Pole 7 , (fie; “In Line" 6 25 0‘5 Double Pole 929-022 * Three Poles 5-29-1142 6R4 ¥ m m... u m, was “9,043 ROCKER KNOBS Standard color is black. For other :ulnrs :nnlucl lactnry, 33
TWO-POSITION TOP-ACTUATED ROCKER SWITCHES f_—\ The lollowlng switches can be mblned with the Momeman maker superstruc- lmras shown on pages 33 in 3‘ to make CW Hacker switches. HE. TYPE m. PAGE Kim 8781' 67 m SP“ 6-1 am 8951 6-7 GFIIB W 5-1 fiFlm W 5-1 GF—l- svsr 5-7 57-324 WT 3-1 (if-M4 WT 5-1 Gm Sm 5-1 65"” S?!" 5-7 GFI 31‘ SHIT 61 (mm SHIT 5—7 6431 SPST-SI 10-" m sm-sn "HI 5-831 SWIM 10-” 6413‘ srsv—sn "H I 54:31 SKI-H III-II 5-332 SPDFSI IIHI m SPIN-SR I||-II n-m SPDT-Sfl Ill-II 9-“ fl SPIN-SR I IHI [Hanson-s1 IIHI EMS W 12-13 am ”PST 1243 aims WS‘I’ 12-13 GF-I IE ”PST 1243 GF-I 35 DPST 12—13 (551‘ W 1243 mm DPIIT 12-13 m DPDT 12-13 m DPDT IZ-I! W-IIE IIPIIY IZ-I 3 mum ”HIT I1-I 3 BF“ DPDT I2-I 5 arm “1’ I5 am SHIT I5 Iii-H1 W I5 SF-I III W I! EF-IUI WI ‘5 BF-m m—Sfl H mm MDT-SR E (IF-M2 5H" 10 m 4H" 16 65“! UPI" 13 SF" ‘2 IPDT IA “74342 ”1 M mo mems 1 “Km . , (-5“ — _ — ss‘w . “-1. \a'w;rm»mnmy~22' ‘ \ I j nulmk 7. mean 7, “my mum} , 1 : Wm , ‘ _‘ " I .1.” f v, u )xznw‘ mm . 4792:»! ‘(m-umn ”My L > . GR5326 team * W156!“ mm m . — 5:: -- v I r y . Mun-H . .‘ mash GEE-226 - M, ,Wm.m.s . I m; {U \ , w, , . ~12» my - \‘L‘. > \e-w mun-[r3722- « . I .M 1 1 '25:“, j _; I 3 ‘ u 532nm. 5 mm} Mi . , fl ”32”" n .W‘ ‘ * 6R9»326 :27 m, £3 GR13-326 _ w“ (2:33,: mam-ms (my ‘ B" ' ' t‘ - (535‘ ' m _ _ m. M ’ ‘ 1 l » \ H‘ ”92“., \J W.» - 1 ”may, ‘ ,,, away I ., ‘ ‘(,,.u....mm., “ u G R1 6-326 GRS GRB 6R5 5R1: GR‘K
Other Ell INDUSTRIES Products CW ROCKER & POWER SLIDE SWITCHES CATAIDG From miniature to standard full—sized switches. CW offers a comprehensive line of high»quality, attractively styled and very competitively priced rocker and power slide switches. We otter switches rated to 16A @ 125/250 Vac in circuitries ranging from SPST through DPDT, including center-off, spring-return, and illuminated versions. A variety of color, marking, and ter- mination options are available, Our patented unique contact sliding and rotating action ensures contact cleanliness and extended life. ss- IDC CONNECTOR CATALOG CW industries also manufactures a comprehensive product line of insulation displacement connectors designed for mass termination CW’s patented Torq-‘I'IteTM contact provides complete connection reliability between conductor and contact, This is available in Dip Card Edge, PCB, Subminiature “D"s, and socket IDC connectors. Mating headers also are part of this CW product lines Send for Catalog 62110 35
L AVAILABLE OPTIONS Colors — CW stores molding powders in many colors. "Toppers" and buttons are available in a variety of colors it your quantity is sufficient. Hot Stamping — Functional or decorative marking of your choice can be im- printed on ”Topper” or button surface with CW’s ”in-house” facilities. HOW TO ORDER Specify CW part number by relerencing drawing that shows switch at your choice. If switch you require differs lrom drawing. speciiy dillerenoes from options available. Send lor more information about CW and its products: Switches Section Ill , Miniature slide switchesup to 8.5 amps. 125 Vac; with actuator travel of .142 for $de switches Section N , Miorominiature slide swncl'les—up to 0.5 amps, 125 Vac: with actuator tmvel of.105 ior spdt switches Section V A Fully enclosed mlcrornlntature slide swttches—up to 05 amps . 125 Van: with actuator travel of 090 iorspst switches Rocker 5 Power Slide Switches — Miniature and standard sized; Snap—tn mounting. up to 16A@125 » 250 VAC, SPST mm DF'DT camera“ {it momentary Custom designed switches to meet special requirements also available; consult factory, CARE [N SWITCH INSTALLATION CW switches will perform properly ii they are im stalled and used properly. Causes ior failure anon en- countered in the lield that are the responsibility oi the user are: 1. Removal er iectoryepplied lubricants lrorn switch con- tacts and moving parts. 2. Introduction Di iareign material into switching mechanism. lux. solder. cleaning materials. potting compound 3. Restriction Di movement 0' switch bunnn, 4. Excessive heat often introduced while soldering. 5 Switching loads in excess ai rating Manuiacturing En?tnaars are cautioned In avcid mrsuslng switches and resu tent switch iallure. IDC Connectors cw Industries also menuiectures a comprehensive product line or insulation displacement connectors designed ier mass termination. CW's patented Torq-Tttaw contact provides complete connection (Silfiblllly between conductor and con tact This is available in Dip. Card Edge. PCB. Subminilture ”D"s and socket IDC connectors. Mating headers also are part ol this cw product line. Send lor Catalog c 21 to, EWINDUSTRIES 130 James Way, Soulhamplon.PA18956»3§35 - Tel. 21573557080 - Fax 21573551038 ~ www.cwtnd.oom J IM 5/03 HMS Prlniad In U s A

Products related to this Datasheet

SWITCH SLIDE SPST 11A 125V
SWITCH SLIDE DP3T 11A 125V
SWITCH SLIDE DP3T 11A 125V
SWITCH SLIDE DPDT 11A 125V
SWITCH SLIDE DPDT 3A 125V
SWITCH SLIDE DP3T 3A 125V
SWITCH SLIDE DP3T 11A 125V
SWITCH SLIDE 4PDT 6A 125V
SWITCH SLIDE DPDT 3A 125V
SWITCH SLIDE SPDT 6A 125V
SWITCH SLIDE DPDT 3A 125V
SWITCH SLIDE DP3T 3A 125V
SWITCH SLIDE 4PDT 6A 125V
SWITCH SLIDE 4PDT 3A 125V
SWITCH SLIDE DPDT 11A 125V
SWITCH SLIDE DPDT 3A 125V
SWITCH SLIDE SPDT 11A 125V
SWITCH SLIDE SPST 11A 125V
SWITCH SLIDE SPST 11A 125V
SWITCH SLIDE SPDT 6A 125V
SWITCH SLIDE DP3T 13A 125V
SWITCH SLIDE SPDT 6A 125V
SWITCH SLIDE DPDT 11A 125V
SWITCH SLIDE 4PDT 3A 125V
SWITCH SLIDE DP3T 13A 125V
SWITCH SLIDE DP3T 11A 125V
SWITCH SLIDE DPDT 6A 125V
SWITCH SLIDE SPST 3A 125V
SWITCH SLIDE DPDT 13A 125V
SWITCH SLIDE SPDT 3A 125V