IM Series, 2 W Datasheet by XP Power

View All Related Products | Download PDF Datasheet
n k + g + ¢ ; T : H HL % H4 4 w ML . a P UL %‘.WI T L a X T 3 I.
22 Feb 19
DC-DC
Specification
2 Watts
Regulated Single & Dual Output
Wide 4:1 Input Range
SIP Package
1500 VDC Isolation
UL Approved
Remote On/Off
Continuous Short Circuit Protection
3 Year Warranty
IM Series
Input
Input Voltage Range See table
Input Reflected 20 mA pk-pk through 12 µH inductor
Ripple Current and 47 µF capacitor, 5 Hz to 20 MHz
Input Filter • Capacitor
Input Surge 24 V models: 50 VDC for 100 ms
48 V models: 100 VDC for 100 ms
Output
Output Voltage See table
Minimum Load • None(1)
Line Regulation ±0.5% max
Load Regulation ±0.5% max from 10-100% load(1)
Setpoint Accuracy ±1% max
Ripple & Noise 50 mV pk-pk max, 20 MHz bandwidth
Short Circuit Protection Continuous with auto recovery (foldback)
Cross Regulation ±5% on dual output models(2)
Remote On/Off On: Pin floating or pulled to -Vin
Off: Pin driven to +2.7 to 15 VDC with
respect to -Vin
Vmax: 15 Vdc
Temperature Coefficient • 0.02%/C
General
Efficiency See table
Isolation Voltage 1500 VDC
Isolation Resistance • 109 Ω
Isolation Capacitance 500 pF max
Switching Frequency 250 kHz typical
MTBF >1.2 MHrs to MIL-HDBK-217F at 25 °C, GB
Environmental
Operating Temperature -40 °C to +100 °C, derate from 100% load
at 75 °C to 0% load at 100 °C
Storage Temperature -40 °C to +125 °C
Case Temperature 100 °C max
Cooling • Convection-cooled
Safety
Safety Approvals UL60950-1, CAN/CSA C22.2 No.60950-1,
UL62368-1
xppower.com
Input
Voltage
Output
Voltage
Output
Current
No Load
Input
Current(3)
Max
Capacitive
Load
Efficiency Model
Number
9.0-36.0 V
3.3 V 500 mA 10 mA 2200 µF 75% IM2403SA
5.0 V 400 mA 10 mA 1000 µF 81% IM2405SA
12.0 V 165 mA 10 mA 165 µF 84% IM2412SA
15.0 V 135 mA 10 mA 100 µF 85% IM2415SA
±5.0 V ±200 mA 10 mA ±470 µF 81% IM2405S
±12.0 V ±85 mA 10 mA ±100 µF 83% IM2412S
±15.0 V ±65 mA 10 mA ±47 µF 82% IM2415S
18.0-75.0 V
3.3 V 500 mA 5 mA 2200 µF 75% IM4803SA
5.0 V 400 mA 5 mA 1000 µF 80% IM4805SA
12.0 V 165 mA 5 mA 165 µF 84% IM4812SA
15.0 V 135 mA 5 mA 100 µF 84% IM4815SA
±5.0 V ±200 mA 5 mA ±470 µF 80% IM4805S
±12.0 V ±85 mA 5 mA ±100 µF 81% IM4812S
±15.0 V ±65 mA 5 mA ±47 µF 84% IM4815S
Mechanical Details
1.02 (26.0)
0.49
(12.5)
0.07
(1.8)
0.16
(4.0)
12367 8 9
0.3
(7.62)
2 x 0.1
(2 x 2.54)
3 x 0.1
(3 x 2.54)
1 2 36789
0.36
(9.2)
Bottom View 0.012
(0.3)
0.02 (0.50) 0.11 (2.75)
0.36 (9.2)
Printed
Face
PIN CONNECTIONS
Pin Single Dual Pin Single Dual
1 -V Input -V Input 7 N.C. Common
2 +V Input +V Input 8 N.C. N.C.
3 Remote On/Off Remote On/Off 9 -V Output -V Output
6 +V Output +V Output
1. Operation at no load will not damage the converter but may not meet all specifications.
2. When one output is set to 100% load and the other varies between 25%-100% load.
3. Input current measured at nominal input voltage
4. Pin pitch tolerance: ±0.014 (±0.35)
5. Case tolerance: ±0.02 (±0.5)
6. Weight: 0.014 lbs (6.5 g)
Notes

Products related to this Datasheet

DC DC CONVERTER 15V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER +/-12V 2W
DC DC CONVERTER 5V 2W
DC DC CONVERTER +/-12V 2W
DC DC CONVERTER +/-15V 2W
DC DC CONVERTER 3.3V 2W
DC DC CONVERTER 12V 2W
DC DC CONVERTER +/-5V 2W
DC DC CONVERTER +/-5V 2W
DC DC CONVERTER +/-15V 2W
DC DC CONVERTER 15V 2W