SP4020 Series Datasheet by Littelfuse Inc.

View All Related Products | Download PDF Datasheet
CI®CI m m \ Amuur. MW % Littelfuse“
TVS Diode Array (SPA ® Diodes)
Lightning Surge Protection- SP4020 Series
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 03/23/20
Description
Applications
The SP4020 components integrate low capacitance
steering diodes with one or two avalanche breakdown
diodes for unidirectional or bidirectional protection,
respectively, to protect against ESD and lightning induced
surge events. These devices can safely absorb up to
30A per IEC 61000-4-5, 2nd Edition (tp=8/20μs) without
performance degradation and a minimum ±30kV ESD
per IEC 61000-4-2 International Standard. The low loading
capacitance and high surge capability make it ideal for
protecting telecommunication ports such as Ethernet and
other high speed data interfaces.
Features
• ESD, IEC 61000-4-2,
±30kV contact, ±30kV air
• EFT, IEC 61000-4-4, 40A
(5/50ns)
• Lightning, 30A (8/20 as
defined in IEC 61000-4-5
2nd edition)
• Low capacitance of 2.5pF
(@ VR=0V)
• Low leakage current of
0.1μA at 3.3V
• Unidirectional and
Bidirectional configuration
• Small SOD323 package
fits 0805 footprints
• Moisture Sensitivity Level
(MSL-1)
• AEC-Q101 Qualified
• Halogen-Free, Lead-Free
and RoHS-Compliant
•10/100/1000 Ethernet
•T1/E1/T3/E3
•USB 1.1/2.0
•USB 3.0/3.1
•Power Ports
•Computers and Peripherals
•Instrumentation
•Medical Equipment
Pinout
Life Support Note:
Not Intended for Use in Life Support or Life Saving Applications
The products shown herein are not designed for use in life sustaining or life saving
applications unless otherwise expressly indicated.
RoHS
Pb
GREEN
SP4020 Series 2.5pF, 30A Discrete TVS Diode
1
2
Functional Block Diagram
1
2
1
2
Unidirectional Bidirectional
SP4020-01FTG SP4020-01FTG-C
Additional Information
Datasheet
Samples
Resources
% Littelfuse“ mmmum \ Ans.“
TVS Diode Array (SPA ® Diodes)
Lightning Surge Protection- SP4020 Series
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 03/23/20
CAUTION: Stresses above those listed in “Absolute Maximum Ratings” may cause permanent damage to the component. This is a stress only rating and operation of the component at these or any other conditions above those
indicated in the operational sections of this specification is not implied.
Absolute Maximum Ratings
Symbol Parameter Value Units
IPP Peak Current (tp=8/20μs) 30 A
PPk Peak Pulse Power (tp=8/20μs) 750 W
TOP Operating Temperature -40 to 125 °C
TSTOR Storage Temperature -55 to 150 °C
Electrical Characteristics (TOP=25ºC)
Parameter Symbol Test Conditions Min Ty p Max Units
Breakdown Voltage VBR IR=2uA 3.5 V
Reverse Standoff Voltage VRWM IR=1μA 3.3 V
Reverse Leakage Current ILEAK VR=3.3V 0.1 0.5 μA
Clamp Voltage1VC
IPP=1A, tp=8/20µs, Fwd 6.6 V
IPP=10A, tp=8/20µs, Fwd 14.2 V
IPP=24A, tP=8/20μs, Fwd 21.8 V
Dynamic Resistance2RDYN TLP, tP =100ns, I/O to GND 0.40
ESD Withstand Voltage1VESD
IEC 61000-4-2 (Contact Discharge) ±30 kV
IEC 61000-4-2 (Air Discharge) ±30 kV
Diode Capacitance1CDReverse Bias=0V, f=1MHz 2.5 pF
Note:
1. Parameter is guaranteed by design and/or component characterization.
2. Transmission Line Pulse (TLP) with 100ns width and 200ps rise time.
Normalized Capacitance vs. Bias Voltage
0.0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
0.0 0.3 0.6 0.9 1.2 1.5 1.8 2.1 2.4 2.7 3.0 3.3
SP4020-01FTG-C SP4020-01FTG
Normalized Capacitance
Bias Voltage (V)
% Littelfuse“ mmmum \ Ans.“ ,hvum v‘u yum—’M
TVS Diode Array (SPA ® Diodes)
Lightning Surge Protection- SP4020 Series
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 03/23/20
Clamping Voltage vs. IPP
Positive Transmission Line Pulsing (TLP) Plot NegativeTransmission Line Pulsing (TLP) Plot
Peak Pulse Current-I
PP
(A)
30.025.0
0.0
5.0
10.0
15.0
20.0
25.0
30.0
10.0 20.0
1.05.0 15.0
Clamp Voltage (V
C
)
0
2
4
6
8
10
12
14
16
18
20
036912 15
TLP Voltage (V)
TLP Current (A)
-20
-18
-16
-14
-12
-10
-8
-6
-4
-2
0
-15-12 -9 -6 -3 0
TLP Voltage (V)
TLP Current (A)
8/20 Pulse Waveform
0%
10%
20%
30%
40%
50%
60%
70%
80%
90%
100%
110%
0.0 5.0 10.0 15.0 20.0 25.0 30.0
Time (μs)
Percent of I
PP
Time
Temperature
TP
TL
TS(max)
TS(min)
25
tP
tL
tS
time to peak temperature
Preheat
P
re
h
eat
Ramp-up
am
-u
Ramp-down
R
amp-
d
o
w
Critical Zone
TL to TP
C
ritical Zon
e
T
L
to
T
P
Soldering Parameters Product Characteristics
Lead Plating Matte Tin
Lead Material Alloy 42
Lead Coplanarity 0.0004 inches (0.102mm)
Substrate Material Silicon
Body Material Molded Compound
Flammability UL Recognized compound meeting
flammability rating V-0
Reflow Condition Pb – Free assembly
Pre Heat
- Temperature Min (Ts(min))150°C
- Temperature Max (Ts(max))200°C
- Time (min to max) (ts)60 – 180 secs
Average ramp up rate (Liquidus) Temp (TL) to peak 3°C/second max
TS(max) to TL - Ramp-up Rate 3°C/second max
Reflow - Temperature (TL) (Liquidus) 217°C
- Temperature (tL)60 – 150 seconds
Peak Temperature (TP)260+0/-5 °C
Time within 5°C of actual peak Temperature (tp)20 – 40 seconds
Ramp-down Rate 6°C/second max
Time 25°C to peak Temperature (TP)8 minutes Max.
Do not exceed 260°C
summm; SPMZIL 01 F 'I'
TVS Diode Array (SPA ® Diodes)
Lightning Surge Protection- SP4020 Series
© 2020 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 03/23/20
Package Dimensions -SOD323
E
E1
b
L1
c
D
A1 A2
A
0.2
L
L
0.49
0.45
2.28
1.14
2.77
1.79
Recommended Solder Pad
Unit: mm
Ordering Information
Part Number Package Min. Order Qty.
SP4020-01FTG SOD323 3000
SP4020-01FTG-C SOD323 3000
Part Numbering System
Part Marking System
SP 01 TG
Series
Number of
Channels
Package
T= Tape & Reel
G= Green
TVS Diode Arrays
(SPA
® Diodes )
F: SOD323
F
4020 C
Blank=
Unidirectional
C= Bidirectional
03
3C
SP4020-01FTG
SP4020-01FTG-C
1
2
12
Symbol
SOD323
Millimeters Inches
Min Max Min Max
A0.8 1. 0 0 0.031 0.039
A1 0.00 0.10 0.000 0.004
A2 0.80 0.90 0.031 0.035
b0.25 0.35 0.010 0.014
c0.08 0.15 0.003 0.006
D1.20 1.40 0.047 0.055
E1.60 1.80 0.063 0.071
E1 2.50 2.75 0.098 0.108
L1 0.22 0.40 0.009 0.016
Symbol Millimeters
A0 1.46+/-0.10
B0 2.90+/-0.10
W8.0+0.3/-0.10
D0 1.50+0.10
D1 0.45min/1.15max
E1 1.75+/-0.10
E2 -
F3.50+/-0.10
P0 4.00+/-0.10
P4.00+/-0.10
P1 2.00+/-0.05
K0 1.25+/-0.10
T0.254+/-0.02
,Ref.
,Ref.
,Ref.
8mm TAPE AND REEL
Pin1
Component Orientation in Tape
Embossed Carrier Tape & Reel Specification — SOD323
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each product selected for their own applications. Littelfuse products are
not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at http://www.littelfuse.com/disclaimer-electronics.

Products related to this Datasheet

TVS DIODE 3.3V 21.8V SOD323
TVS DIODE 3.3V 21.8V SOD323
TVS DIODE 3.3V 21.8V SOD323
TVS DIODE 3.3V 21.8V SOD323
TVS DIODE 3.3V 21.8V SOD323
TVS DIODE 3.3V 21.8V SOD323