150080RS75000 Datasheet by Würth Elektronik

View All Related Products | Download PDF Datasheet
3,2 1,0 J‘ \L 03 :01 0,7 :0,1 Irv 1,25 10,1 AW. ”MIL WW" WEIRTH ELEK'I'RONIK
Dimensions: [mm]
1,2 ±0,1
1 typ.
R0,2typ.
12
1,4 ±0,1
0,3 ±0,1
0,7 ±0,1
2 ±0,1
1,25 ±0,1
Polarity Mark
(Cathode)
12
Scale - 15:1
Recommended Land Pattern: [mm]
1,2
1,0
3,2
12
Scale - 10:1
Schematic:
-
1
+
2
Properties Test conditions Value Unit
Power Dissipation PDiss 72 mW
Peak Forward Current IF Peak duty/ 10 @ 1 kHz 100 mA
Continuous Forward Current IF30 mA
Reverse Voltage VREV 5 V
ESD Threshold/ Human Body
Model VESD HBM 2000 V
Junction Temperature TJ95 °C
Absolute Maximum Ratings (Ambient Temperature 25°C):
Chip Technology AlInGaP
Emitting Color Red
Lens Type Chip LED
Optical Properties:
Operating Temperature -40 up to +85 °C
Storage Conditions (in original
packaging) < 40 °C ; < 90 % RH
Storage Conditions (for single
parts) -40 up to +85 °C
Moisture Sensitivity Level (MSL) 3
General Information:
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PLD 002.009 2019-02-11 DIN ISO 2768-1m
DESCRIPTION
WL-SMCW SMT Mono-color Chip
LED Waterclear ORDER CODE
150080RS75000
SIZE/TYPE BUSINESS UNIT STATUS PAGE
0805 eiPal Valid 1/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
WflRTH ELEK'I'RONIK
Properties Test conditions Value Unit
min. typ. max.
Peak Wavelength λPeak 20 mA 630 nm
Dominant Wavelength λDom 20 mA 625 nm
Luminous Intensity IV20 mA 120 150 mcd
Forward Voltage VF20 mA 2 2.4 V
Spectral Bandwidth Δλ 20 mA 15 nm
Reverse Current IREV 5 V 10 µA
Viewing Angle Phi 0° 2θ50% 20 mA 140 °
Electrical & Optical Properties:
RoHS Approval Compliant [ 2011/65/EU&2015/863 ]
REACh Approval Conform or declared [ (EC)1907/2006 ]
Halogen Free Conform [ IEC 61249-2-21 ]
Halogen Free Conform [ JEDEC JS709B ]
Certification:
Viewing Angle:
45°
100
100
90
90
80
80
70
70
60
60
50
50
40
40
30
30
20
20
10
100
0°10°
20°
30°
40°
50°
60°
70°
80°
90°
-45-90
-70°
Relative Luminous Intensity (%)
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PLD 002.009 2019-02-11 DIN ISO 2768-1m
DESCRIPTION
WL-SMCW SMT Mono-color Chip
LED Waterclear ORDER CODE
150080RS75000
SIZE/TYPE BUSINESS UNIT STATUS PAGE
0805 eiPal Valid 2/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Fonuard Current vs. Forward Voltage: WflRTH ELEK'I'RONIK
Spectral:
0
20
40
60
80
100
400 450 500 550 600 650 700 750
Relative Intensity [%]
Wavelength [nm]
Forward Current vs. Forward Voltage:
0
5
10
15
20
25
30
35
0.0 0.5 1.0 1.5 2.0 2.5 3.0 3.5 4.0
Forward Current [mA]
Forward Voltage [V]
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PLD 002.009 2019-02-11 DIN ISO 2768-1m
DESCRIPTION
WL-SMCW SMT Mono-color Chip
LED Waterclear ORDER CODE
150080RS75000
SIZE/TYPE BUSINESS UNIT STATUS PAGE
0805 eiPal Valid 3/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Luminous Intensity vs. Forward Current: Derating Curve: (awa- EVEfi: wfln'm ELEK'I'RONIK
Luminous Intensity vs. Forward Current:
0
20
40
60
80
100
120
140
160
180
200
220
240
260
0 5 10 15 20 25 30 35
Luminous Intensity [mcd]
Forward Current [mA]
Derating Curve:
0
5
10
15
20
25
30
35
40
020 40 60 80 100
Ambient Temperature [°C]
Forward Current [mA]
Ambient Temperature [°C]
Forward Current [mA]
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PLD 002.009 2019-02-11 DIN ISO 2768-1m
DESCRIPTION
WL-SMCW SMT Mono-color Chip
LED Waterclear ORDER CODE
150080RS75000
SIZE/TYPE BUSINESS UNIT STATUS PAGE
0805 eiPal Valid 4/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
W3 El K 4» D0 P2 :30 Fl: g V Ti ‘52 W 0/6 W F W j ’ ’ ’ \ M w f“! ,5; ,, U 5g, / ‘ L‘J L‘J LT L‘J L‘J , / No Component Components Na Component CoverTape . n n n m m m m [WW m w m 202 an w m a ma III II) W Y '1 K0 Pl] H n I"! I'll E1 E2 Yaw”?! VK/Iflfllflfllwlfllfl Wm. m m m W :uw : W m M u :u\ m W m 12m L22“ ‘3 ‘2 H u in w H m m MW mu 45- 66.97 165:;1 New" %g%r ‘ Tape Wm ‘ m N. “a N wunm ELEK'I'RONIK
Packaging Specification - Tape and Reel: [mm]
Carrier Tape
End Feeding direction Start
P2
P0
F
E1
P1
D0
T1
T2
T
K0
Top Cover
Tape
E2
W
A0
D1
B0
No Component
min.160mm
Cover Tape
Components No Component
min.100mm
Cover Tape
min. 400mm
A
A
packaging is reffered to the international standard IEC 60286-3:2013
A0 B0 W T T1 T2 K0 P0 P1 P2 D0 D1 E1 E2 F Tape Type 2a VPE / packaging unit
tolerance typ. typ. +0,3/ -0,1 ref. max. typ. typ. ±0,1 ± ±0,05 +0,1/ -0,0 min. ±0,1 min. ±0,05 pcs.
size 0805 1,45 2,25 8,0 0,22 0,1 1,3 1,2 4,0 4,0 2,0 1,5 1,1 1,75 6,25 3,5 Polystyrene 4000
Pull-of force
Tape width 8 mm 0,1 N - 1,0 N
165°- 180°
B
D
C
A
N
W3
W2
W1
close to center
detail B
Cover Tape
Sprocket Hole
Embossment
Chip Cavity
B
A B C D N W1 W2 W3 W3
Tolerance ± 2,0 min. min. min. min. +1,5 max. min. max.
Tape width 8 mm 178 1.5 12.8 20.2 50 8.4 14.4 7.9 10.9
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PLD 002.009 2019-02-11 DIN ISO 2768-1m
DESCRIPTION
WL-SMCW SMT Mono-color Chip
LED Waterclear ORDER CODE
150080RS75000
SIZE/TYPE BUSINESS UNIT STATUS PAGE
0805 eiPal Valid 5/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
5 mm s max @- ‘ New" Ell/53*; WflRTH ELEK'I'RONIK
Classification Reflow Profile for SMT components:
Time
Temperature
Tp
tp
tL
tS
Ts max
Ts min
TC –5°C
TL
25
Time 25°C to Peak
Preheat Area
Max. Ramp Up Rate
Max. Ramp Down Rate
Profile Feature Value
Preheat Temperature Min Ts min 150 °C
Preheat Temperature Max Ts max 200 °C
Preheat Time ts from Ts min to Ts max tsmax. 60 - 120 seconds
Ramp-up Rate (TL to TP)3 °C/ second max.
Liquidous Temperature TL217 °C
Time tL maintained above TLtLmax. 60 seconds
Peak package body temperature Tpsee table
Time within 5°C of actual peak temperaure t pmax. 10 seconds
Ramp-down Rate (TL to TP)6 °C/ second max.
Time 25°C to peak temperature max. 220 seconds
Classification Reflow Soldering Profile:
refer to IPC/ JEDEC J-STD-020E
Properties Volume mm³
<350 Volume mm³
350-2000 Volume mm³
>2000
PB-Free Assembly | Package Thickness < 1.6 mm 260 °C 260 °C 260 °C
PB-Free Assembly | Package Thickness 1.6 mm - 2.5 mm 260 °C 250 °C 245 °C
PB-Free Assembly | Package Thickness ≥ 2.5 mm 250 °C 245 °C 245 °C
Applied cycles 2 cycles max.
Package Classification Reflow Temperature:
refer to IPC/ JEDEC J-STD-020E
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PLD 002.009 2019-02-11 DIN ISO 2768-1m
DESCRIPTION
WL-SMCW SMT Mono-color Chip
LED Waterclear ORDER CODE
150080RS75000
SIZE/TYPE BUSINESS UNIT STATUS PAGE
0805 eiPal Valid 6/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Juli—G WURTH ELEK'I'RONIK
Cautions and Warnings:
The following conditions apply to all goods within the product series of Optoelectronic
Components of Würth Elektronik eiSos GmbH & Co. KG:
General:
This optoelectronic component is designed and manufactured for use in general electronic equipment.
Würth Elektronik must be asked for written approval (following the PPAP procedure) before incorporating the components into any
equipment in fields such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control,
ship control), transportation signal, disaster prevention, medical, public information network, etc. where higher safety and reliability are
especially required and/or if there is the possibility of direct damage or human injury.
Optoelectronic components that will be used in safety-critical or high-reliability applications, should be pre-evaluated by the customer.
The optoelectronic component is designed and manufactured to be used within the datasheet specified values. If the usage and
operation conditions specified in the datasheet are not met, the component may be damaged or dissolved.
Do not drop or impact the components, as the optoelectronic component body may flake apart.
Würth Elektronik products are qualified according to international standards, which are listed in each product reliability report. Würth
Elektronik does not warrant any customer qualified product characteristics beyond Würth Elektroniks’ specifications, for its validity and
sustainability over time.
The responsibility for the applicability of the customer specific products and use in a particular customer design is always within the
authority of the customer. All technical specifications for standard products also apply to customer specific products.
Product specific:
Soldering:
The solder profile must comply with the Würth Elektronik technical soldering specification. All other profiles will void the warranty.
All other soldering methods are at the customers’ own risk.
Cleaning and Washing:
Washing agents used during the production to clean the customer application might damage or change the characteristics of the
optoelectronic component body, marking or plating. Washing agents may have a negative effect on the long-term functionality of the
product.
Using a brush during the cleaning process may break the optoelectronic component body. Therefore, we do not recommend using a
brush during the PCB cleaning process.
Potting:
If the product is potted in the customer application, the potting material may shrink or expand during and after hardening. Shrinking
could lead to an incomplete seal, allowing contaminants into the optoelectronic component body, pins or termination. Expansion could
damage the optoelectronic component body, pins or termination. We recommend a manual inspection after potting to avoid these
effects.
Storage Conditions:
A storage of Würth Elektronik products for longer than 12 months is not recommended. Within other effects, the terminals may suffer
degradation, resulting in bad solderability. Therefore, all products shall be used within the period of 12 months based on the day of
shipment.
Do not expose the optoelectronic component to direct sunlight.
The storage conditions in the original packaging are defined according to DIN EN 61760-2.
For a moisture sensitive component, the storage condition in the original packaging is defined according to IPC/JEDEC-J-STD-033. It is
also recommended to return the optoelectronic component to the original moisture proof bag and reseal the moisture proof bag again.
Handling:
Violation of the technical product specifications such as exceeding the nominal rated current, will void the warranty.
The product design may influence the automatic optical inspection.
Certain optoelectronic component surfaces consist of soft material. Pressure on the top surface has to be handled carefully to prevent
negative influence to the function and reliability of the optoelectronic components.
ESD prevention methods need to be applied for manual handling and processing by machinery.
Resistors for protection are obligatory.
Luminaires in operation may harm human vision or skin on a photo-biological level. Therefore direct light impact shall be avoided. All
products are additionally certified as risk groups 0 to 2 according to DIN EN 62471:2008.
In addition to optoelectronic components testing, products incorporating these devices have to comply with the safety precautions given
in IEC 60825-1 and IEC 62471.
Technical specification:
The typical and/or calculated values of technical parameters can only reflect statistical figures. The actual parameters of each single
product, may differ from the typical and/or calculated values or the typical characteristic line.
On each reel, only one bin is sorted and taped. The bin is defined on intensity, chromaticity coordinate or wavelength and forward
voltage.
In order to ensure highest availability, the reel binning of standard deliveries can vary. A single bin cannot be ordered. Please contact us
in advance, if you need a particular bin sorting before placing your order to clarify the lead time, MOQ and pricing.
These cautions and warnings comply with the state of the scientific and technical knowledge and are believed to be accurate and reliable.
However, no responsibility is assumed for inaccuracies or incompleteness.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PLD 002.009 2019-02-11 DIN ISO 2768-1m
DESCRIPTION
WL-SMCW SMT Mono-color Chip
LED Waterclear ORDER CODE
150080RS75000
SIZE/TYPE BUSINESS UNIT STATUS PAGE
0805 eiPal Valid 7/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.
Juli—G WURTH ELEK'I'RONIK
Important Notes
The following conditions apply to all goods within the product range of Würth Elektronik
eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general suitability for certain
application areas. These statements about suitability are based on our knowledge and experience of typical requirements concerning the
areas, serve as general guidance and cannot be estimated as binding statements about the suitability for a customer application. The
responsibility for the applicability and use in a particular customer design is always solely within the authority of the customer. Due to this
fact it is up to the customer to evaluate, where appropriate to investigate and decide whether the device with the specific product
characteristics described in the product specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the usual lifetime
cannot be completely eliminated in the current state of the art, even if the products are operated within the range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the malfunction or
failure of an electronic component could endanger human life or health it must be ensured by most advanced technological aid of suitable
design of the customer application that no injury or damage is caused to third parties in the event of malfunction or failure of an electronic
component. Therefore, customer is cautioned to verify that data sheets are current before placing orders. The current data sheets can be
downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions in order to serve
specific technical requirements. Necessary information is available on request. In this case the field sales engineer or the internal sales
person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting procedure of the
Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major changes. In case of further queries
regarding the PCN, the field sales engineer or the internal sales person in charge should be contacted. The basic responsibility of the
customer as per Section 1 and 2 remains unaffected.
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery of products. As a
standard reporting procedure of the Product Termination Notification (PTN) according to the JEDEC-Standard we will inform at an early stage
about inevitable product discontinuance. According to this we cannot guarantee that all products within our product range will always be
available. Therefore it needs to be verified with the field sales engineer or the internal sales person in charge about the current product
availability expectancy before or when the product for application design-in disposal is considered. The approach named above does not
apply in the case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas, development contracts as
well as models or templates that are subject to copyright, patent or commercial protection supplied to the customer will remain with Würth
Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH & Co. KG does not warrant or represent that any license, either expressed or
implied, is granted under any patent right, copyright, mask work right, or other intellectual property right relating to any combination,
application, or process in which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and Conditions of Würth
Elektronik eiSos Group”, last version available at www.we-online.com.
Würth Elektronik eiSos GmbH & Co. KG
EMC & Inductive Solutions
Max-Eyth-Str. 1
74638 Waldenburg
Germany
Tel. +49 (0) 79 42 945 - 0
www.we-online.com
eiSos@we-online.com
CHECKED REVISION DATE (YYYY-MM-DD) GENERAL TOLERANCE PROJECTION
METHOD
PLD 002.009 2019-02-11 DIN ISO 2768-1m
DESCRIPTION
WL-SMCW SMT Mono-color Chip
LED Waterclear ORDER CODE
150080RS75000
SIZE/TYPE BUSINESS UNIT STATUS PAGE
0805 eiPal Valid 8/8
This electronic component has been designed and developed for usage in general electronic equipment only. This product is not authorized for use in equipment where a higher safety standard and reliability standard is especially required or where a failure of the product is reasonably expected to cause severe personal injury or death, unless the parties have executed an agreement specifically governing such use. Moreover Würth Elektronik eiSos GmbH
& Co KG products are neither designed nor intended for use in areas such as military, aerospace, aviation, nuclear control, submarine, transportation (automotive control, train control, ship control), transportation signal, disaster prevention, medical, public information network etc.. Würth Elektronik eiSos GmbH & Co KG must be informed about the intent of such usage before the design-in stage. In addition, sufficient reliability evaluation checks for safety
must be performed on every electronic component which is used in electrical circuits that require high safety and reliability functions or performance.

Products related to this Datasheet

LED RED CLEAR 0805 SMD
LED RED CLEAR 0805 SMD
LED RED CLEAR 0805 SMD