FDA2-17238(F) Series Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
172x150x38mm FDA2-17238 Series .HPLC (e away”; mm" FDA2-17238NBH F FDA2-17238CIBH F 50Hz EDHZ d e
172x150x38mm FDA2-17238 Series
Volt.
(VAC)
Freq.
(Hz)
Current
(A)
Power
(W)
Rated
Speed
(rpm)
Model No.
FDA2-17238NBH F
FDA2-17238QBH F
50/60
50/60
0.25/0.21
0.11/0.12
27.0/25.0
26.0/27.0
2700/3100
2700/3100
Maximum
AirFlow
5.95/6.80
5.95/6.80
210/240
210/240
115
230
(CMM) (CFM)
Maximum Static
Pressure
0.531/0.571
0.531/0.571
13.5/14.5
13.5/14.5
(InAq) (mmAq)
Noise
Level
(dB/A)
53.0/59.0
53.0/59.0
Weight
(g)
820
820
ISO-9001 Company www.Qualtekusa.com
AC AXIAL FAN
*
* Indicates “W” (Wire Leads) or “T” (Terminal)
** Indicates “3” (Metal Frame, Plastic Impeller) or “4” (Metal Frame and Impeller)
# Indicates “-L” (100,000 Hours Life Expectancy) or Leave Blank (50,000 Hours Life Expectancy)
Qualtek
Electronics Corporation
*
Noise is measured at the distance of one (1) meter from the axis of intake.
Fan-S Division
0
4
8
12
16
20
0 50 100 150 200 250
STATIC PRESSURE (mmAq)
FLOWRATE (CFM)
Fan Performance Curve
H
0
4
8
12
16
20
0 50 100 150 200 250
STATIC PRESSURE (mmAq)
FLOWRATE (CFM)
Fan Performance Curve
H
R ota tion dire c tion
Air flow
38.5 ± 0.5
3
M4xP0.7
Ø4.3 ± 0.2
172 ± 0.5
162 ± 0.3
151 ± 1
**
**
#
#
Motor: External Rotor Capacitor-Run Induction Motor
Motor Protection: Thermal Protected
Bearing Type: Two Ball
Connection: UL 1015 AWG 22, 300mm Wire Leads or Terminal
Impeller Material: Plastic UL94V-0, or Steel
Operating Temp:
Two Ball: -20°C~70°C
Features:
Frame Material: Aluminum Alloy
Life Expectancy:
Two Ball: 50,000 Hours
Two Ball: 100,000 Hours (-L)
IP54 Certified
REV. B

Products related to this Datasheet

FAN AXIAL 172X38.5MM 115VAC TERM
FAN AXIAL 172X38.5MM 230VAC TERM