052207 Series Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
C . ME MATER1AL /\'7:/“/7 a‘lUYE 1< housingfolvamid="" ‘="" 2.35="0-3" 4'0-5="" ’="" {cszngr—fofiu="" 2="" (3'8/="">I\S’ER’S$VL§EAP:EOI 0mg 1.3.5 332 a—swL Inf (2 0;) EDD“? ~ (i77)(P:'CH1 TiEfiwa/gtfigHgs/P “1‘ 2(ISI1VI‘E)\NECF ”"\TA"T PO'N’ 9 37/1; ‘ W 3.8“” FITT1NGNA1L]; W L ' 1:HM,0AL / / ’ zmvémmma _ 3—57/LTE 1 1 wax-u —/ ; 1er SIL R I #1 — 1 — "z A EINDER F %/ fléll / 3 E353 W - - v 33 .C C ‘\ A4“: /\jJ/7 - 1 OUS'NS A_ 33.7 35.2 33 5220773433 34 34.7 31.2 29 5220773033 30 a D a E 33.7 30.2 23 5220772933 29 32.7 29.2 27 5220772333 23 filfififltVi’J \ 797 31.7 23.2 23 5220772733 27 CK . V0.1 MARK AC'UATOR (6 m 30.7 27.2 25 5220772333 23 . '7' > 29.7 23.2 24 5220772533 25 5510-3 2m 23.7 25.2 23 5220772433 24 17771279771Uyavmm>~ ’ 27.7 24.2 22 5220772333 23 (W-:N 4:114 011 15 LOCKLUI r 26] 23.2 21 5220772233 22 3"“ 4 j (3‘)" 25.7 22.2 20 5220772133 21 24.7 21.2 19 5220772033 20 J D/‘ ‘ ‘ ‘ FéT/i/CE‘NAIL 23.7 20.2 13 5220771933 19 —q: 22719.2 17 5220771333 13 1 1 1 1 g E 21.7 13.2 13 5220771733 17 1 1 1 1 («\1 if 20.7 17.2 15 5220771333 13 ‘ ‘ ‘ ‘ 4 |—1 19.7 13.2 14 5220771533 15 T H" T fl ”‘1‘ T l m J 13.7 15.2 13 5220771433 14 (3.5) 01* fififi (1m) (5 g 17.7 14.2 12 5220771333 13 COWAU POW (JJPH 51):) fl 7* 16.7 13.2 11 5220771233 12 15.7122 10 5220771133 11 14.7112 9 5220771033 10 13.7 10.2 3 5220770933 9 — 2 i 12.7 9.2 7 5220770333 3 r 11.7 3.2 3 5220770733 7 10.7 7.2 5 5220770333 3 = 9.7 3.2 4 5220770533 5 L 3.7 5.2 3 5220770433 4 L1 U U L1 U U 7.7 4.2 2 5220770333 3 7 H 1m E #— CKT. A CONNECTOR SERIES NO. 52207N22 fi' 'i TH15 DRAWWG CONYAWS 1NFORMAT1ON YHAY 15 PROPR1EYMW YOMOLEX ELECT/(ONE YECHNOLOGES LLC AND SHOULD NOV BE USED WWNUUY VIRH'TEN PERI/11551011 a WMWWS it“ CURRENT REV DESC REV1SED 1i 1 E V' GENERALTOLERANCES mm 8:1 molex E (UNLESS SPECIFIED) fifggggmgi g 10 UNDER t 0.2 we mm. n} ECNO- Q). 10 OVER 30 UNDER i 0.25 4mg : n2 3:113 a 30 OVER t 0.3 “WES 1 “5 AppR: ‘ $75th ANGULAR : 3 a :22: ’ ”3 INIT1AL REVISION mum/Emma nocrvvi 3mm WW ' DRWN NASANUMA 2012/09/21 (7.85) 10.81 DRAFT WHERE APPLICABLE 0 PLVES 3 APPR: KMOR1KAWA 2013/03/15 - , . MUST REMAIN D WWW“ E wmmmmmm mm 3mg WWW!“ 2mm “EMU/m DOCUMENT STATUS1 RV 1 RELEASE DATE 1 1 WITHIN DIMENSIONS 11111151112151“ @‘ 6 A3 #710 1 9 1 8 7 6 5 4 1 3 2 1 1
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REVISED
EC NO: 601573
DRWN:
AISHII
2018/07/17
CHK'D:
TRSUZUKI
2018/08/10
APPR:
INITIAL REVISION:
DRWN:
NASANUMA
2012/09/21
APPR:
KMORIKAWA
2013/03/15
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
52207
DIMENSION UNITS
SCALE
mm
8:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.25
2 PLACES
±
0.3
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1.0 MM FPC CONN. ZIF R/A
HOUSING ASSY (UPPER CONTACT)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-52207-069
PSD
001
D
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 1 OF 2
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS RV RELEASE DATE
PRE-RELEASE
REFERENCE
USE ONLY
6
5
注記(NOTE):
6
3
5
1.材質 MATERIAL
 ハウジング:ポリアミド(PA),ナチュラル(白色),ガラス充填,UL94V-0 
  HOUSING:POLYAMIDE, NATURAL(WHITE), GLASS FILLED, UL94V-0
 アクチュエータ:ポリフェニレンサルファイド(PPS),ナチュラル(茶色),ガラス充填,UL94-V0
  ACTUATOR:POLYPHENYLENE SULFIDE, NATURAL(BROWN), GLASS FILLED, UL94V-0
  ターミナル:リン青銅(t=0.32)
  TERMINAL:PHOSPHOR BRONZE(t=0.32)
  ネイル(補強金具):リン青銅(t=0.25)
  FITTING NAIL:PHOSPHOR BRONZE(t=0.25)
2.めっき仕様 PLATING
 ターミナル TERMINAL
錫銀ビスマスめっき(1.0μm以上)
TIN SILVER BISMUTH PLATING (1.0 MICROMETER MINIMUM)
下地:ニッケルめっき(1.0μm以上)
UNDER PLATE:NICKEL PLATING (1.0 MICROMETER MINIMUM)
 ネイル(補強金具) FITTING NAIL
錫めっき(1.0μm以上)
TIN PLATING (1.0 MICROMETER MINIMUM)
下地:ニッケルめっき(1.0μm以上)
UNDER PLATE:NICKEL PLATING (1.0 MICROMETER MINIMUM
 .C0.3はFPC/FFCの導体部にかからないこと
C0.3 MUST NOT BE OVERLAPED TO PATTERN OF FPC/FFC.
4.エンボステープ梱包時は、アクチュエータがロックした状態とする。
  IN THE PACKAGE, ACTUATOR SHOULD BE LOCKED.
パターン剥離止め用金具
  FITTTING NAIL FOR PREVENTION OF PEELING OF P.C.B. PATTERN.
ソルダーテール半田付け面、及び金具半田付け面の平坦度:0.15mm MAX.
COPLANARITY OF SOLDER TAILS AND FITTING NAILS
TO BE 0.15mm MAX.
7.ELV及びRoHS適合品
ELV AND RoHS COMPLIANT
GENERAL TOLERANCES
(UNLESS SPECIFIED)
10 UNDER ± 0.2
10 OVER 30 UNDER ± 0.25
30 OVER ± 0.3
ANGULAR   ± 3 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
38.7 35.2 33 52207-3433 34
34.7 31.2 29 52207-3033 30
33.7 30.2 28 52207-2933 29
32.7 29.2 27 52207-2833 28
31.7 28.2 26 52207-2733 27
30.7 27.2 25 52207-2633 26
29.7 26.2 24 52207-2533 25
28.7 25.2 23 52207-2433 24
27.7 24.2 22 52207-2333 23
26.7 23.2 21 52207-2233 22
25.7 22.2 20 52207-2133 21
24.7 21.2 19 52207-2033 20
23.7 20.2 18 52207-1933 19
22.7 19.2 17 52207-1833 18
21.7 18.2 16 52207-1733 17
20.7 17.2 15 52207-1633 16
19.7 16.2 14 52207-1533 15
18.7 15.2 13 52207-1433 14
17.7 14.2 12 52207-1333 13
16.7 13.2 11 52207-1233 12
15.7 12.2 10 52207-1133 11
14.7 11.2 9 52207-1033 10
13.7 10.2 8 52207-0933 9
12.7 9.2 752207-0833 8
11.7 8.2 6 52207-0733 7
10.7 7.2 552207-0633 6
9.7 6.2 452207-0533 5
8.7 5.2 3 52207-0433 4
7.7 4.2 2 52207-0333 3
CBAEMBOSSED PACKAGE ORDER NO.
オーダー番号
極数
CKT.
CONNECTOR SERIES NO.: 52207-**22
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
(I‘LUEE‘. S O 3’3 CII-ICKNESSZ CI, 3:035) )Efigfil/ 4 7'7 b RECOMMENDED RCEOARD PATTERN DIMENSION. REF.) (7 '7 ‘/ b E ) N0 FOOT PRINT AREA wcfimfififlfi UC FF'C/FFCLZ’.) fiéfifim ISL firfifiu éMxHH/fl' ///// \ \ \W V‘(////////// \ DANT *\ VE) 5pm) DANT 4 A A 4 4 «>1 E) ficfififififlfi ms nmwwe comm: wrowmon rm Is pnopmzmw Y0 MOLEX ELECTRONIC TECHNOLOGIES LLC AND snoum um 5E usm wIMuuT wmrrzu PERMISSION CURRENT REV DESC REVISED GENERAL TOLERANCES mm 5:1 molex (UNLESS SPECIFIED) idi’iéggtiifi‘fiéi 10 UNDER i 0.2 we ML “I gene. 10 OVER 30 UNDER i 0.25 mackg n2 3mg 30 OVER i 0.3 “WES , “5 APPRJ ANGULAR i 3 a ”WES ”3 INITIALREVISION mmmwmx ”’1‘“ DRWN NASANUMA 2012/09/21 DRAFTWHERE APPLICABLE aPLAyés APPR: KMORIKAWA 2013mm MUST REMAIN n WWW“ E wwmmmmw mm mm mnmmwm DOCUMENTSTATUSI RV I RELEASE DATE I I WITHIN DIMENSIONS flmmfim @‘ 6 A3 I 8 5 4 I 3
適合FPC/FFC推奨寸法
マスク厚 :100μm
マスク開口率 :100%
パターン書き込み禁止エリア
(マウント面)
推奨基板レイアウト
(MOUNT SIDE)
APPLICABLE FPC/FFC
RECOMMENDED DIMENSION
RECOMMENDED P.C.BOARD
PATTERN DIMENSION.(REF.)
NO FOOT PRINT AREA
SCREEN THICKNESS :100 MICROMETER
SCREEN OPEN RATIO :100%
3
PRE-RELEASE
REFERENCE
USE ONLY
DOCUMENT STATUS RV RELEASE DATE
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
CURRENT REV DESC: REVISED
EC NO: 601573
DRWN:
AISHII
2018/07/17
CHK'D:
TRSUZUKI
2018/08/10
APPR:
INITIAL REVISION:
DRWN:
NASANUMA
2012/09/21
APPR:
KMORIKAWA
2013/03/15
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
52207
DIMENSION UNITS
SCALE
mm
5:1
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.25
2 PLACES
±
0.3
1 PLACE
±
0 PLACES
±
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1.0 MM FPC CONN. ZIF R/A
HOUSING ASSY (UPPER CONTACT)
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
SD-52207-069
PSD
001
D
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE TABLE GENERAL MARKET 2 OF 2
0.3
±
0.05
補強板:ポリイミド
REINFORCE BOARD: POLYMIDE
仕上がり厚さ
THICKNESS
めっき:錫めっき(0.5-1.2μm) 
 下地ニッケル(1-5μm)
PLATING: TIN(0.5-1.2μm)     
NICKEL UNDER(1-5μm)
導体部: 銅箔(35 or 50μm)
COPPER FOIL (35 or 50μm)
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
絶縁テープ:ポリエステル系(25μm)
INSULATING FILM: PET(25μm)
絶縁テープ:ポリエステル系(25μm)
INSULATING FILM: PET(25μm)
0.3
±
0.05
仕上がり厚さ
THICKNESS
接着剤(難燃ポリエステル系)
ADHESIVE(FLAME-RETARDANT
POLYESTER ADHESIVE)
補強板:ポリエステル系
REINFORCE BOARD: PET
カバーレイ : ポリイミド(25μm)
COVER FILM: POLYIMIDE(25μm)
熱硬化接着剤
THERMOSETTING ADHESIVE
ベースフィルム:ポリイミド(25μm)
BASE FILM: POLYIMIDE(25μm)
熱硬化接着剤
THERMOSETTING ADHESIVE
めっき:錫めっき(0.5-1.2μm) 
 下地ニッケル(1-5μm)
PLATING: TIN(0.5-1.2μm)     
NICKEL UNDER(1-5μm)
導体部: 銅箔(35 or 50μm)
COPPER FOIL (35 or 50μm)
熱硬化接着剤
THERMOSETTING ADHESIVE
FFC構成推奨仕様
RECOMMENDED STRUCTURE OF FFC
FPC構成推奨仕様
RECOMMENDED STRUCTURE OF FPC
FPC/FFCについて:
  抜き方向は、導体側から補強板側を推奨致します。
  尚、接着剤の接点部への付着は導通不良の原因になりますので、
  染み出しが無い様お願い致します。
ABOUT FPC/FFC:
RECOMMENDED PUNCHER DIRECTION:
FROM CONDUCTOR SIDE TO STIFFNER SIDE
PLEASE PUT APPROPRIATE AMOUNT OF ADHESIVE ON ADHEREND
BECAUSE THERE IS A POSSIBILITY THAT THE EXTRA ADHESIVE 
CAUSES THE DEFECT IN ELECTRICAL CONTINUITY.
GENERAL TOLERANCES
(UNLESS SPECIFIED)
10 UNDER ± 0.2
10 OVER 30 UNDER ± 0.25
30 OVER ± 0.3
ANGULAR   ± 3 °
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
1
A
1
A
2
B
2
B
3
C
3
C
4
D
4
D
5
E
5
E
6
F
6
F
7
7
8
8
9
9
10
10
Slawwa‘rnl .7 5733171573 PULL 0777 71179277077 (M) 52207442 _ PULL om 017mm" (8.6 5220740622 M7777 (3) 3.7 v v F‘27?*7 3 7) Tu? TAPE 1 —I>X TOP TAPE (3) ' I 7 I S 2 E n g 47 I I E A A A Q 5' 7* 7‘, 7:. g ‘l 7 7 7 . E m u D 2 u L. . 3 V 3 . 7 v V V E '3' 1 :' 7 7 7 x H V 7r m "- E 471 m7 .0: 1&4) w ${){ $ 05...... “fl (2) 5mm; 40 gm 47x m7 “.2 4m —' 70.7 m. AECUMULAUVE ,LI (2) ”by; 40 g 7_5 a 72 PITCH 40 m-2 7 m m . ACEUMULATIVE 2:750 72 ' 77701407“-2 —'65'“"‘ 77:: 3:11:17: 24mm IE wuw—j — "“"‘ H ‘ ‘ 24mm 7710771 CARRIER TAPE 75.5 75 77.7 77.3 52207-7733 77 77.5 74 70.7 I6.3 .7033 70 (6) 76.5 73 9.7 75.3 70933 9 (0.8) |5.5 72 8.7 I4.3 -0833 a _ 9/9) 24 29'4 25'4 74.5 77 7.7 73.3 70733 7 ,\ ~ 73.5 70 6.7 72.3 70833 e 3 72.5 9 5.7 77.3 -0533 5 A 77.5 a 4.7 70.3 70433 4 A 52207....33 76 27.4 77.4 70.5 7 3.7 9.3 5220770333 3 "I $V'J77i7‘i w 3 sgcmw MODEL N0. mm 7475774171771 H E (7:) (c1 (5) (A) MATERIAL Ne. w. 7;EhEuAL TcLEe'N'E5 LEW “ME n557m_,\77: ‘, HI :7) AVI LE MLE-xs :wEnF‘E‘, METRIC 9 .7 «9:75:77HN ms (JJ‘IZER EMBOSS TAPE PACKAGED FOR ; Mp .7 «m 7.0 MM FPC CONN ZIF R/A B IO If 7 HOUSINIi ASSY LLI QIEP m 50 . mg g E AAELLAR :3 .. Darwin \0. Mg m d 7RAF7 WHERE AF3L7fA7LE SEE CHART SD7522077070 7 CF :‘ EC "IIST RE‘IAIN $75 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX WITHN VIIVEV‘EICVVT ,LXEINCURPURATED AND SHOULD NOT BE USED WITHfluT WRITTEN PERMISSIBN .bJ ,A3,J,ME,S fievrgm§o7zlovzs 9 5 7 6 5 ‘ I 3 I 2 I
In 9 | a 7 e 5 I 4 I 3 | z ‘I SIEHflL/Efi SIEHILEIfi .7 mm PULL om DIRECTION (8.6) 5220772322 mm W W DIRECTIOEIE) ‘5th 3:. 54/7777 (3.7 ‘3' ?? 527277 ' “5 (3) w w I.5 N 0 TOP TAPE 2 _.>V .I 707 TAPE _ . ¢ 4 44M 4: 1% eI e 4 «2+0 3 _ __ | —~ — d #w/ I I E ‘/ I I I 2 g gr I I E A n A _ I I I E —-—-2 N...- -—I— — : woe :3 ‘ ‘ 'E ”A“ v m~fl . I g WV 7.3 “:3 744 ‘ 4E7535 “1 I I E <19 3%="" 7=""> (P f 4F¢> 31> : g I I i — 5 xo.I I0.2 L. “g (2) 37" 4 may; 40 A I ’ .fl , _ AccmuIAIIVE :9 4+) — 3 -e —()— 4) z I.5° I2 ”I PITCH 4030-2 ms 3 fl; El 02 .o.I 9. 32mm 03 $4,077— 7 _.I.& “g (2) 4 $43593» 40 32mm RIDIII CARRIER TAPE 42 ”-3 ’ w w ACCUMULATIVE ai‘i Ia I.5 0 I2 Rm 40-D-2 SECT:ZEZ 44mm 05 #vIJ77—7 4.0 0.5 23.5 20 I6.7 22.35 52207 4633 I6 44”," mm CARRIER WE 4.2 0.6 22.5 I9 I5.7 2I.35 z 4533 I5 32 37.4 33.4 4.2 0.6 2I.5 Is I4.7 20.35 4433 I4 (6) 4.2 0.6 20.5 I7 I3.7 I3.35 7 4333 I3 (0.5) 4.2 0.6 I9.5 IE I2.7 |8.35 52207 4233 I2 $35,173:?“ H E (0) (F) (D) (C) (B) (4) MATERIAL N0. fig 7; 34.5 3I 27.7 33.35 522072733 27 ”I 33.5 30 26.7 32.35 1 -2633 26 f; 52207_,,33 32.5 29 25.7 3I.35 -2533 25 6 ¥ MODEL N0- 3I.5 28 24.7 30.35 *2433 24 I;EI\EI\AL TCLEIR’AN’ES DIVENSI “VIE FESICV..\IT§ (O HIIEI? AVHLE 30.5 27 23.7 29.35 72333 23 m MILES QFETIFIEf METRIC ‘ 'I I'iiIIEiTIf‘N ms 29-5 25 22-7 23-35 '2233 22 % 034:3 EMBOSSED TAPE PACKAGED 44 49.4 45.4 25.5 25 2I.7 27.35 22I33 2| 0 ‘ : , En ‘WEY 1.0 MM FPC CONN ZIF R/A 27.5 24 20.7 23.35 4093 20 E I‘JJ' 17x“ . HOUSING ASSY 26.5 23 I9.7 25.35 4333 I9 % 50mg? . m 25.5 22 IEJ 24.35 7 4533 I3 m MAL” :3 .. WWW“. wizvm 24.5 2I I7-‘I 23.35 522074733 l7 fl 7RAFT WHERE AFILIEMEE SEE CHART SD7522077070 2 CF :‘ $17U7?’7fi H E (D) (C) (B) (A) MATERIAL N0 W W “IIST RE‘IAIN :“75 THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX CARRIER TAPE WIDTH ' CKT ‘wITHN ’IIVEV‘EICV”: ABINEURPORATED AND SHOULD NOT BE USED WITHDUT WRITTEN PERMISSIDN 42424554737955 9 a 7 e s 4 I 3 l 2 I
‘Io 9 a 7 e 5 A 3 z ‘I . IZWSFI N THE ALKAOE , XE TJETA‘LE , WVEM 2. WE INDIE/Ir NUMBER . IECTOITS : Ioooh /P.EEL : U4 *Z'EETLBD HPE LENGTHI puf‘Equj‘afiEnw s 3 T H7 , TIP TAPE I- .7?77 TUP HPE g g ’943BLEAEEP PART %E NONVBUNDED PITT mm In. \ 3 s .7522: 25.; mum mm \ . PULL OUT DIPEETJUN ‘Jfgfifi \m. El” » EDITIFONENT LEJDEP WT TIIL EIITT mu I IEMPTYI “PM? IEMPT‘II I20120 I50‘ 3 7wfl$i§wi1uJEC Jeancfin T/E? TA‘E FEEL EQTCE IS DEEI\ED 3v TECEOZSEVE 5. MHHTTLTERIAU ,‘r ‘r/UT’7777'IT‘LRPIER TJPE) ;ffiUi'DL'L/i/POLYPROPYLENE 7?77 I \ \PEI : PET, PE, PEE Ua‘HFEEL): 7T . L/E/TPS) PDLYST‘I’PENE IP81 <>< +cz="" a="" w»:="" embossed="" tape="" packaged="" *="" i="" z="" 3="" en="" 4.="" we}="" t="" weekemv="" 1.0="" mm="" fpc="" conn="" ztf="" r/a="" e="" ti]="" '="" tu="">< ‘="" 1:2:="" ktaka="" asht="" housing="" aggy="" e="" 3.92="" %="" a:="" 50="" :03="" male="" v‘="" -="" g;="" aaellar="" :3="" .="" nnerxt="" \0.="" mm="" w..'="" i2="" 7raft="" where="" ape="" a,="" see="" chart="" sd7522077070="" :7="" cf="" :‘="" m="" ”j="" ”m="" "i="" .="" "amt="" 7="" '="" €75="" this="" drawtng="" [untatns="" information="" that="" is="" proprtetary="" to="" molex="" 0="" {4="" ‘mthn="" v'tve="" ,q‘glncurporated="" and="" should="" not="" be="" used="" wtthdut="" wrttten="" permissidn="" ii:="" l="" a}="" j="" me="" 5="" fie’v="" egan/61725="" '="" 9="" 5="" 7="" 6="" 5="" 4="" l="" 3="" i="" 1="" l="">

Products related to this Datasheet

CONN FFC FPC TOP 4POS 1.00MM R/A
CONN FFC FPC TOP 12POS 1MM R/A
CONN FFC FPC TOP 10POS 1MM R/A
CONN FFC FPC TOP 3POS 1.00MM R/A
CONN FFC FPC TOP 6POS 1.00MM R/A
CONN FFC FPC TOP 8POS 1.00MM R/A
CONN FFC FPC TOP 17POS 1MM R/A
CONN FFC FPC TOP 5POS 1.00MM R/A
CONN FFC FPC TOP 14POS 1MM R/A
CONN FFC FPC TOP 20POS 1MM R/A
CONN FFC FPC TOP 9POS 1.00MM R/A
CONN FFC FPC TOP 13POS 1MM R/A
CONN FFC FPC TOP 15POS 1MM R/A
CONN FFC FPC TOP 16POS 1MM R/A
CONN FFC FPC TOP 18POS 1MM R/A
CONN FFC FPC TOP 24POS 1MM R/A
CONN FFC FPC TOP 25POS 1MM R/A
CONN FFC FPC TOP 27POS 1MM R/A
CONN FFC FPC TOP 8POS 1.00MM R/A
CONN FFC FPC TOP 27POS 1MM R/A
CONN FFC FPC TOP 3POS 1.00MM R/A
CONN FFC FPC TOP 22POS 1MM R/A
CONN FFC 7POS 1MM RT ANG SMD
CONN FFC FPC TOP 16POS 1MM R/A
CONN FFC FPC TOP 17POS 1MM R/A
CONN FFC FPC TOP 22POS 1MM R/A
CONN FFC FPC TOP 26POS 1MM R/A
CONN FFC FPC TOP 28POS 1MM R/A
CONN FFC FPC TOP 14POS 1MM R/A
CONN FFC FPC TOP 10POS 1MM R/A