U023-006 Datasheet by Tripp Lite

View All Related Products | Download PDF Datasheet
Specifications
USB 2.0 A/B Cable with Ferrite Chokes (M/M), 6-
ft.
MODEL NUMBER: U023-006
Description
Tripp Lite's 6-ft. gold USB2.0 A/B device cable meets or exceeds USB 2.0 specifications. Connects a USB
device to a USB port on a computer or hub. Molded in Ferrite Chokes add additional shielding properties
for noisy environments. Backward compatible - can be used with older USB1.1 applications as well. All
Tripp Lite USB 2.0 cabling include superior foil shielding for reliable, error-free data communications. The
significantly faster data transfer rates of USB 2.0 (up to 480 Mbps) make them perfect for multimedia
applications. Features gold plated connectors and gold plated copper contacts for superior conductivity.
The cable is manufactured with molded connectors and integral strain relief for extra durability and long
life.
Features
USB 2.0 certified
Supports faster data transfer rate (1.5 to 480 Mbps) for low speed and high speed devices including
multimedia applications
Premium double-shielded cables with tinned copper braid and aluminum Mylar foil, Ferrite chokes
Gold plated connectors and gold plated copper contacts for superior conductivity.
Molded connectors and integral strain relief for extra durability and long life.
Highlights
Meets or Exceeds USB 2.0
Specifications
Supports faster data transfer
rate (1.5 to 480 Mbps) for low
speed and high speed devices,
including multimedia
applications
Premium double-shielded
cables with tinned copper braid
and aluminum mylar foil and
Ferrite chokes, feature twisted
28AWG data lines, and 24AWG
power lines.
Gold plated connectors provide
superior conductivity
System Requirements
Any USB device requiring a
USB cable with extra shielding
capabilities
USB2.0 performance only when
used with USB2.0 device and
USB2.0 controller
Package Includes
6 ft. USB 2.0 Gold Cable USB-A
to USB-B with Ferrite Chokes
OVERVIEW
UPC Code 037332156624
INPUT
Cable Length (ft.) 6
Cable Length (m) 1.8
1 / 2
TRIPP°LITE
© 2019 Tripp Lite. All rights reserved. All product and company names are trademarks or registered trademarks of their respective holders. Use of them does
not imply any affiliation with or endorsement by them. Tripp Lite has a policy of continuous improvement. Specifications are subject to change without notice.
Tripp Lite uses primary and third-party agencies to test its products for compliance with standards. See a list of Tripp Lite's testing agencies:
https://www.tripplite.com/products/product-certification-agencies
PHYSICAL
Wire Gauge (AWG) 28/24
Shipping Dimensions (hwd / in.) 9.00 x 7.00 x 0.50
Shipping Dimensions (hwd / cm) 22.86 x 17.78 x 1.27
Shipping Weight (lbs.) 0.20
Shipping Weight (kg) 0.09
Color Black
CONNECTIONS
Side A - Connector 1 USB A (MALE)
Side B - Connector 1 USB B (MALE)
FEATURES & SPECIFICATIONS
Technology USB 2.0 (High Speed); USB
CERTIFICATIONS
Certifications RoHS Compliant
WARRANTY
Product Warranty Period
(Worldwide) Lifetime limited warranty
2 / 2

Products related to this Datasheet

USB 2.0 A MALE B MALE