TECHNOLOGY BRIEF: TB002 eGaN® TECHNOLOGY
EPC – EFFICIENT POWER CONVERSION CORPORATION | WWW.EPC-CO.COM | COPYRIGHT 2017 | | 1
eGaN® FETs
for Ultra-High Frequency
Power Conversion
Hard switching power conversion at 10 MHz and above requires both high speed eGaN FETs and
a circuit that supports low common source inductance and power loop inductance. The ultra high
speed capabilities and improved device pinout of the EPC8000 series of gallium nitride transistors
enable this class of converters in applications such as envelope tracking and wireless power trans-
mission. These eGaN FETs can achieve switching transition speeds in the sub-nano seconds range,
and the gate drive loop and drain-source power path are designed for ultra low inductance.
42 V to 20 V, 40 W buck converter operating at 10 MHz
This family of devices is capable of greater than 10 MHz operation.
Efficiency of both 5 MHz and 10 MHz operation is shown in the figure
to the right.
With mobile communications traffic increasing by 70% in 2012 and over
10x by 2017, envelope tracking will provide a high efficiency RF solution.
The eGaN FET, with very low propagation delay, and high frequency
capability, and high efficiency is a key enabler of envelope tracking
converters which dramatically increases RF power amplifier efficiency.
Gate charge of the 40 V EPC80xx series device compared with the EPC2014 scaled to 1/10th of its active area.
Design Example: 10 MHz Envelope Tracking Converter
0
1
2
3
4
5
0 50 100 150 200 250 300 350
Gate Voltage VGS [V]
Gate Charge QG [pC]
40 V EPC80xx
EPC2014 (1/10th)
65%
70%
75%
80%
85%
90%
95%
0 0.2 0.4 0.6 0.8 1 1.2 1.4 1.6 1.8 2
Efficiency
5 MHz
10 MHz
High Frequency Footprint
• Separate gate return (source) connection
• Low inductance gate connection
• High dv/dt immunity
• Orthogonal gate and drain circuit connections
• Low internal parasitic Inductances
• Reduced QGD for faster switching
Bump side image of FET
EFFICIENT POWER CONVERSION
eGaN FETs Optimized for High Frequency Applications

TECHNOLOGY BRIEF: TB002 eGaN® TECHNOLOGY
EPC – THE LEADER IN GaN TECHNOLOGY | WWW.EPC-CO.COM | COPYRIGHT 2017 | | PAGE 2
Applications
Design Example: Wireless Power Transfer
EPC8000 Product Family
More Information at epc-co.com
6.78 MHz Class D Wireless Power Transfer
One of the most exciting applications to emerge in the past few years is
wireless energy transmission.
eGaN FETs, due to their ability to operate at high frequency, is an enabling
technology for wireless energy transfer.
eGaN FETs enable the highest efficiencies in all topologies using 6.78 MHz
and 13.56 MHz frequencies.
• 10 MHz power supply
• Envelope Tracking or Drain modulation in RF Power Amplifiers
• Class D or E wireless charging for tablets and laptops
Application Note: Introducing Family of eGaN FETs for Multi-MHz Hard Switch-
ing Applications
EPC eGaN FET Product Line: epc-co.com/epc/Products/eGaNFETs.aspx
eGaN FET Demo Boards: epc-co.com/epc/Products/DemoBoards.aspx
Device Models: epc-co.com/epc/DesignSupport/DeviceModels.aspx
This family of products is available in RDS(on) values from 110 mΩ through 480 mΩ, and three blocking voltage capabilities, 40 V, 65 V and 100 V.
Part
Number BVDSS (V)
RDS(ON) Max (mΩ)
(VGS = 5V,
ID = 0.5 A)
Peak ID Min
(A)
(Pulsed, 25 °C,
Tpulse = 300 µs) QGQGD QGS QOSS QRR CISS COSS CRSS
EPC8004 40 110 7.5 370 47 120 630 0 45 23 0.8
EPC8002 65 480 2 133 15 57 344 0 20 6.7 0.12
EPC8009 65 130 7.5 370 55 120 940 0 45 19 0.5
EPC8010 100 160 7.5 360 60 130 2200 0 43 25 0.3
Typical Charge (pC) Typical Capacitance (pF)
(VDS = BV/2, VGS = 0 V)
* Preliminary Data - subject to change without notice
64%
68%
66%
74%
72%
70%
76%
78%
82%
80%
84%
0 5 10 15 20 25 30 35 40
Efficiency
Output Power [W]
EPC8009 ZVS-CD
EPC2012 SE-CE
EPC2014 VM-CD
EPC2016 CM-CD
ZVS-CD = Zero Voltage Switched Class-D
SE-CE = Single Ended Class-E
CM-CD = Current Mode Class-D
VM-CD = Voltage Mode Class-D
For More Information
Please contact info@epc-co.com
or your local sales representative
Visit our website: epc-co.com
Sign-up to receive EPC updates at
bit.ly/EPCupdates or text “EPC” to 22828
eGaN is a registered trademark of Efficient Power Conversion Corporation
EFFICIENT POWER CONVERSION
Products related to this Datasheet
GANFET TRANS 65V 2.7A BUMPED DIE
GANFET TRANS 40V 2.7A BUMPED DIE
GANFET TRANS 65V 2.7A BUMPED DIE
GAN TRANS 100V 2.7A BUMPED DIE
GANFET TRANS 40V 2.7A BUMPED DIE
GAN TRANS 100V 2.7A BUMPED DIE
GANFET TRANS 65V 2.7A BUMPED DIE
GANFET TRANS 65V 2.7A BUMPED DIE
GANFET TRANS 40V 2.7A BUMPED DIE
GANFET TRANS 65V 2.7A BUMPED DIE
GAN TRANS 100V 2.7A BUMPED DIE
GANFET TRANS 65V 2.7A BUMPED DIE