1N5283-1 ~ 1N5314-1 Datasheet by Microsemi Corporation

View All Related Products | Download PDF Datasheet
I o Microsemi 1% Qualified Levels: hllg J/wwwmicrcrsemifiom “MicroNote 050 Junciion and Storage Temperature TJ and Tsre -65 to +175 DC Thermal Resistance Junction-lo-Lead n Ran 250 °C/W SJX Steady-Slate Power Dissipation L PD 500 mw Working Peak Voltage VwM 100 V 5P m Also available in ED IN5283Ufi-1 to1N5314UR-1 MSC - Lawrence MSC - Ireland www.microsemi.com
T4-LDS-0159, Rev. 2 (111541) ©2011 Microsemi Corporation Page 1 of 6
1N5283-1 thru 1N5314-1
Available on
commercial
versions
CURRENT REGULATOR DIODES
Qualified per MIL-PRF-19500/463
Qualified Levels:
JAN, JANTX, JANTXV
and JANS
DESCRIPTION
The popular 1N5283-1 thru 1N5314-1 series of 0.5 watt current regulators provides a selection
from 0.22 mA to 4.7 mA in standard 10% tolerances. These devices regulate current over a
broad voltage range as a counter part offering to Zeners (that regulate voltage over a broad
current range) in similar size axial-leaded packages. The somewhat larger DO-7 packaging
option offers a double-plug internal bond connection with a larger active die element for its
unique function as a current limiter. Microsemi also offers numerous other Zener products to
meet higher and lower power voltage regulation applications.
DO-7 Package
Also available in:
DO-213AB Package
(surface mount)
1N5283UR-1 to 1N5314UR-1
Important: For the latest information, visit our website http://www.microsemi.com.
FEATURES
JEDEC registered 1N5283 thru 1N5314.
High source impedance.
Internal metallurgical bond.
JAN, JANTX, JANTXV, and JANS qualifications are available per MIL-PRF-19500/463.
Chips also available as JANHC and JANKC.
RoHS compliant versions available (commercial grade only).
APPLICATIONS / BENEFITS
Double-plug construction.
Regulates current over a broad operating voltage and temperature range.
Extensive selection from 0.22 mA to 4.7 mA.
Standard current tolerances are plus/minus 10%.
Flexible axial-lead mounting terminals.
Non-sensitive to ESD.
Inherently radiation hard as described in Microsemi MicroNote 050”.
MAXIMUM RATINGS
MSC Lawrence
6 Lake Street,
Lawrence, MA 01841
Tel: 1-800-446-1158 or
(978) 620-2600
Fax: (978) 689-0803
MSC Ireland
Gort Road Business Park,
Ennis, Co. Clare, Ireland
Tel: +353 (0) 65 6840044
Fax: +353 (0) 65 6822298
Website:
www.microsemi.com
Parameters/Test Conditions
Symbol
Value
Unit
Junction and Storage Temperature
TJ and TSTG
-65 to +175
oC
Thermal Resistance Junction-to-Lead @ L = .375 in
RӨJL
250
oC/W
Thermal Impedance
ZӨJX
25
OC/W
Steady-State Power Dissipation @ TL = +50
o
C, L = 3/8”
(1)
PD
500
mW
Working Peak Voltage
VWM
100
V
Solder Pad Temperature @ 10 s max.
TSP
260
oC
Notes: 1. Derate at 4mW/°C above +50oC.
Package Dimensions Re_ly_liabili Level RoHS Com Iiance (available on commercial rade onl Metallur icall Bonded EDEc I number E—Iecmcal Characterlsllcs
T4-LDS-0159, Rev. 2 (111541) ©2011 Microsemi Corporation Page 2 of 6
1N5283-1 thru 1N5314-1
MECHANICAL and PACKAGING
CASE: Hermetically sealed glass case.
TERMINALS: Tin/lead finished copper clad steel or RoHS compliant matte-tin finish available (commercial grade only).
MARKING: Part number and cathode band.
POLARITY: Diode to be operated with the banded (cathode) end negative.
TAPE & REEL option: Standard per EIA-296 (add “TR” suffix to part number). Consult factory for quantities.
WEIGHT: 0.2 grams.
See Package Dimensions on last page.
PART NOMENCLATURE
JAN 1N5283 -1 (e3)
JAN = JAN Level
JANTX = JANTX Level
JANTXV = JANTXV Level
JANS = JANS Level
Blank = Commercial
JEDEC type number
(see Electrical Characteristics
table)
RoHS Compliance
e3 = RoHS Compliant (available
on commercial grade only)
Blank = non-RoHS Compliant
Metallurgically Bonded
SYMBOLS & DEFINITIONS
Symbol
Definition
IL
Limiting Current: A specified current below the lower knee of the current-regulating characteristic.
IS
Regulator current: A current within the regulating range of a current-regulator diode.
PD
Power Dissipation: The power dissipation, dc.
RӨJL
Thermal Resistance Junction-to-Lead: The thermal resistance from the virtual junction(s) of a semiconducter device to
the lead.
TL
Lead Temperature: The temperature of a lead terminal.
TSP
Temperature Solder Pad: The maximum solder temperature that can be safely applied to the terminal.
VK
Knee Voltage: A specified regulator voltage near the lower knee of the current-regulating characteristic.
VL
Limiting Voltage: The voltage at point I
L
on the current-voltage characteristic.
VS
Regulator Voltage: A voltage within the regulating range of a current-regulating diode.
zk
Knee Impedance: The small-signal impedance at operating point VK on the current-voltage characteristic.
zs
Regulator Impedance: The small-signal impedance within the regulating range of a current-regulator diode.
ZӨJX
Thermal Impedance: The thermal impedance junction to reference point.
I o Microsemi NOM MIN MAX 1N5302 1.50 1.350 1350 0510 0.105 1.60
T4-LDS-0159, Rev. 2 (111541) ©2011 Microsemi Corporation Page 3 of 6
1N5283-1 thru 1N5314-1
ELECTRICAL CHARACTERISTICS (TA = 25°C, unless otherwise specified)
TYPE
NUMBER
REGULATOR CURRENT
IS (mA) @ VS = 25 V
MINIMUM
DYNAMIC
IMPEDANCE
@VS = 25 V
zs (M)
(Note 1)
MINIMUM
KNEE
IMPEDANCE
@VK = 6.0 V
zk (M)
(Note 2)
MAXIMUM
LIMITING
VOLTAGE
@ lL = 0.8 IS
(min)
VL (Volts)
NOM
MIN
MAX
1N5283
1N5284
1N5285
1N5286
1N5287
0.22
0.24
0.27
0.30
0.33
0.198
0.216
0.243
0.270
0.297
0.242
0.264
0.297
0.330
0.363
25.00
19.00
14.00
9.000
6.600
2.750
2.350
1.950
1.600
1.350
1.00
1.00
1.00
1.00
1.00
1N5288
1N5289
1N5290
1N5291
1N5292
0.39
0.43
0.47
0.56
0.62
0.351
0.387
0.423
0.504
0.558
0.429
0.473
0.517
0.616
0.682
4.100
3.300
2.700
1.900
1.550
1.000
0.870
0.750
0.560
0.470
1.05
1.05
1.05
1.10
1.13
1N5293
1N5294
1N5295
1N5296
1N5297
0.68
0.75
0.82
0.91
1.00
0.612
0.675
0.738
0.819
0.900
0.748
0.825
0.902
1.001
1.100
1.350
1.150
1.000
0.880
0.800
0.400
0.335
0.290
0.240
0.205
1.15
1.20
1.25
1.29
1.35
1N5298
1N5299
1N5300
1N5301
1N5302
1.10
1.20
1.30
1.40
1.50
0.990
1.080
1.170
1.260
1.350
1.210
1.320
1.430
1.540
1.650
0.700
0.640
0.580
0.540
0.510
0.180
0.155
0.135
0.115
0.105
1.40
1.45
1.50
1.55
1.60
1N5303
1N5304
1N5305
1N5306
1N5307
1.60
1.80
2.00
2.20
2.40
1.440
1.620
1.800
1.980
2.160
1.760
1.980
2.200
2.420
2.640
0.475
0.420
0.395
0.370
0.345
0.092
0.074
0.061
0.052
0.044
1.65
1.75
1.85
1.95
2.00
1N5308
1N5309
1N5310
1N5311
1N5312
2.70
3.00
3.30
3.60
3.90
2.430
2.700
2.970
3.240
3.510
2.970
3.300
3.630
3.960
4.290
0.320
0.300
0.280
0.265
0.255
0.035
0.029
0.024
0.020
0.017
2.15
2.25
2.35
2.50
2.60
1N5313
1N5314 4.30
4.70 3.870
4.230 4.730
5.170 0.245
0.235 0.014
0.012 2.75
2.90
NOTE 1: zs is derived by superimposing a 90 Hz RMS signal equal to 10% of VS on VS.
NOTE 2: zk is derived by superimposing a 90 Hz RMS signal equal to 10% of VK on VK.
I O Microsemi Zs / ls l \ L Zk (0'0) VL VK Vs Maximum t Vs CURRENT+REGULATOR CHARACTERISTICS § :8; TJ = +25 to +150 no t ' vs=25v 9:+0'5 —T meal '2 +0.4 VP 5 +0.3 E +0.2 8 +0.1 5 o? ,_ - . E -0.2 g .03 IE .04 .05 0.2 0.3 0.5 0.7 1.0 2.0 3.0 5.0 7.0 TEMPERATURE COEFFICIENT
T4-LDS-0159, Rev. 2 (111541) ©2011 Microsemi Corporation Page 4 of 6
1N5283-1 thru 1N5314-1
GRAPHS
FIGURE 1 CURRENT-REGULATOR CHARACTERISTICS
IS NOMINAL PINCH-OFF CURRENT (mA)
FIGURE 2 TEMPERATURE COEFFICIENT
T
C
TEMPERATURE COEFFICIENT (%
/ °C)
I G Microsemi TJ = .55 to +25 C vs = 25 v —Typ\ca| TEMPERATURE .0.2 0.3 0.5 0.7 1.0 2.0 3.0 5.0 7.0 TEMPERATURE COEFFICIENT +0.1 0 -0.1 -0.2 70.3 -0.4 -0.5 -0.6 -0.7 -0.8 -0.9 -1.0 -1. —Typica\ TA = 25°C AVS =40 V(10 Vto 50V) AIS =Is 50V-I5@ 10V “lp CURRENT CHANGE (mA) 1 0.2 0.3 0.5 0.7 1.0 2.0 3.0 5.0 7.0 CU RRENT REGULATION FACTOR
T4-LDS-0159, Rev. 2 (111541) ©2011 Microsemi Corporation Page 5 of 6
1N5283-1 thru 1N5314-1
GRAPHS (continued)
IS NOMINAL PINCH-OFF CURRENT (mA)
FIGURE 3 TEMPERATURE COEFFICIENT
IS NOMINAL PINCH-OFF CURRENT (mA)
FIGURE 4 CURRENT REGULATION FACTOR
T
C
TEMPERATURE
3
I
P
CURRENT CHANGE
(mA)
POLARITY MARK (CATHODE) J4 T ”3 1 BD
T4-LDS-0159, Rev. 2 (111541) ©2011 Microsemi Corporation Page 6 of 6
1N5283-1 thru 1N5314-1
PACKAGE DIMENSIONS
Symbol
Dimensions
Inch
Millimeters
Min
Max
Min
Max
BD
.060
.107
1.52
2.72
BL
.120
.300
3.05
7.62
LD
.018
.023
0.46
0.58
LL
1.000
1.500
25.40
38.10
LL
1
0.050
1.27
NOTES:
1. Dimensions are in inches.
2. Millimeters are given for general information only.
3. The minimum body diameter shall be maintained over .15 inch (3.81 mm) inch of body length.
4. The specified lead diameter applies in the zone between .050 inch (1.27 mm) and the end of the lead.
Outside of this zone the lead diameter shall not exceed LD.
5. Both leads shall be within the specified dimension.
6. See 3.3 for L and TL definitions.
7. In accordance with ASME Y14.5M, diameters are equivalent to Φx symbology.

Products related to this Datasheet

DIODE CURRENT REG DO-7
DIODE CURRENT REG 100V
DIODE REG 500MW DO-7
DIODE REG 500MW DO-7
DIODE CURRENT LIMITER DO-35
DIODE REG 0.5W DO-7
DIODE REG 500MW DO-7
DIODE REG 500MW DO-7
DIODE REG 500MW DO-7
DIODE REG 500MW DO-7
DIODE REG 500MW DO-7
DIODE REG 500MW DO-7
DIODE REG 500MW DO-7
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V
DIODE CURRENT REG 100V