USB-B,USBR-B Series Datasheet by Samtec Inc.

View All Related Products | Download PDF Datasheet
(m- RUGGEDIZED m mm, I23 5am WWW.SAMTEC.CDM —
USB-B, USBR-B SERIES
Increased
retention option
Minimum 15N
withdrawal force
Through-hole
option
USB–B–S–S–B–SM
USBR–B–S–F–O–TH
WWW.SAMTEC.COM
Due to technical progress, all designs, specifications and components are subject to change without notice.
All parts within this catalog are built to Samtec’s specifications.
Customer specific requirements must be approved by Samtec and identified in a Samtec customer-specific drawing to apply.
For complete specifications and
recommended PCB layouts
see www.samtec.com?USB-B
or www.samtec.com?USBR-B
Insulator Material:
High Temperature
Thermoplastic
Contact Material:
Phosphor Bronze
Plating:
Gold on Contacts,
Nickel on Shell, Tin on Tails
Operating Temp Range:
-50 °C to +85 °C
Voltage Rating:
30 VAC
Cycles:
1500 (maximum
number of cycles tested)
Packaging:
Packaged and shipped in
Bulk Packaging Trays; Trays
suitable for automation are
available upon request.
RoHS Compliant:
Ye s
Lead–Free Solderable:
USB-SM=Yes
USB-TH= Yes
(Wave Solder only)
USBR=Yes (Wave Solder only)
TID Number:
USB-B-S-X-X-TH (61001155)
STANDARD & RUGGED USB 2.0
TYPE PLATING
TERMINATION
COLOR
TH
= Through-hole
SM
= Surface Mount
(USB only)
VT
= Vertical Top Entry
–F
= Gold Flash on Mating Area,
Tin on Tails
–S
= 30 µ" (0.76 µm) Gold on
Mating Area, Tin on Tails
B S
USB
= Standard Connector
USBR
= Increased
Retention Connector
(Complies with Class 1,
DIV II minimum
withdrawal
requirement of 15N)
OTHER
OPTION
TR
= Tape
and Reel
Packaging
(–SM only)
–B
= Black
(USB only)
–W
= White
(USB only)
–O
= Orange
(USBR only)
–TH –VT
For complete scope
of recognitions see
www.samtec.com/quality
RECOGNITIONS
(3.64)
.143
(3.10)
.122
(2.50)
.098
(14.80) .583
(12.10) .476
(10.90
)
.429
(16.20) .638
(12.00) .472 (16.00) .630
(1.15)
.045
(16.20) .638
(12.10) .476
(3.10)
.122
(10.80)
.425
(16.10)
.634
(11.10)
.437
(21.15)
.833
(2.50) .098
(14.78) .582
–SM
MATING / UNMATING FORCE
(100 CYCLES)
SERIES MATING UNMATING
USB 5.3
(23.59 N)
6.1
(27.15 N)
USBR 11.8
(52.51 N)
11.5
(51.18 N)
SPECIFICATIONS
• High retention
option
FILE NO. E111594
FILE NO. E111594
(USB only)
FILE NO. E225096
(USBR only)
F-219

Products related to this Datasheet

CONN RCPT USB2.0 TYPEB 4POS R/A
CONN RCPT USB2.0 TYPEB 4POS R/A
CONN RCPT USB2.0 TYPEB 4P SMD RA
CONN RCPT USB2.0 TYPEB 4POS VERT
CONN RCPT USB2.0 TYPEB 4POS VERT
CONN RCPT USB2.0 TYPEB 4POS R/A
CONN RCPT USB2.0 TYPEB 4POS R/A
CONN RCPT USB2.0 TYPEB 4POS VERT
CONN RCPT USB2.0 TYPEB 4POS R/A
CONN RCPT USB2.0 TYPEB 4P SMD RA
CONN RCPT USB2.0 TYPEB 4P SMD RA
CONN RCPT USB2.0 TYPEB 4P SMD RA
CONN RCPT USB2.0 TYPEB 4POS R/A
CONN RCPT USB2.0 TYPEB 4P SMD RA
CONN RCPT USB2.0 TYPEB 4P SMD RA
CONN RCPT USB2.0 TYPEB 4P SMD RA