0914(0,2)403(0,1)3 Datasheet by HARTING

View All Related Products | Download PDF Datasheet
3%? 4 I § 3 25 g Gamma” Idenuflcallun crussrsecllon 0 14-0 37 mm’ Awe 26-22 no groove 0 5 mm‘ Awe 20 no groove 0.75 mm‘ Awe 18 1 groove‘ 1 mm2 Awe 1a 1 groove 1 5 mm2 Awe 16 2 groove 2 5 mm’ Awe 1A 3 groove 3 mm2 Awe 12 wroe groove 4 mm Awe 12 no groove . on the back cnmp coNar 4 m 5E? m : § 25 § § Gamma” Idenuflcallun crussrsecllon 0 14-0 37 mm’ Awe 26-22 no groove 0 5 mm‘ Awe 20 no groove 0.75 mm‘ Awe 18 1 groove‘ 1 mm2 Awe 1a 1 groove 1 5 mm2 Awe 16 2 groove 2 5 mm’ Awe 1A 3 groove 3 mm2 Awe 12 wroe groove 4 mm Awe 12 no groove . on the back cnmp coNar
Han
06
·
67
Identification
Conductor
cross-section
(mm²)
Part number Drawing
(dimensions in mm)Male Female
Han E®,
Crimp contact,
Contact surface:
Silver plated
0.14 ... 0.37
0.5
0.75
1
1.5
2.5
3
4
09 33 000 6127
09 33 000 6121
09 33 000 6114
09 33 000 6105
09 33 000 6104
09 33 000 6102
09 33 000 6106
09 33 000 6107
09 33 000 6227
09 33 000 6220
09 33 000 6214
09 33 000 6205
09 33 000 6204
09 33 000 6202
09 33 000 6206
09 33 000 6207
Stripping length 7.5 mm
Han E®,
Crimp contact,
Contact surface:
Gold plated
0.14 ... 0.37
0.5
0.75
1
1.5
2.5
4
09 33 000 6117
09 33 000 6122
09 33 000 6115
09 33 000 6118
09 33 000 6116
09 33 000 6123
09 33 000 6119
09 33 000 6217
09 33 000 6222
09 33 000 6215
09 33 000 6218
09 33 000 6216
09 33 000 6223
09 33 000 6221
Stripping length 7.5 mm
Modu-
lar
Han® Shielded power module

Products related to this Datasheet

FRAME HINGED FOR 6MOD
FRAME HINGED FOR 6MOD
HINGED FRAME HMC 24B F. 6 MODULE
HINGED FRAME HMC 24B F. 6 MODULE