5100H,5102H Series Datasheet by Visual Communications Company - VCC

View All Related Products | Download PDF Datasheet
CIVIL A VCC PRODUCT FAMILY Conunuous Peakawald Reva Bree vmz (w
engineered to light up your design
www.vcclite.com
1.800.522.5546
CML and Chicago Miniature Lamp are registered trademarks of Visual Communications Company, LLC.
Features
• Super-Brite 30mcd
• Low current
• Built-in resistor chip operates directly off 5 volt or 12 volt supply without
external resistor.
Mounting: Will snap-fit into Ø.249/.254 hole in panels .031/.062 thick.
Wire Leads: No. 24 AWG, 6” insulated, bonded strands, stripped 1/2”
Anode(+): Red Lead
Housing: Black Nylon
Alternate LEDs are also available in this package as standard variations.
Panel Mounted LED Indicator Light with Wire Leads 1/4” Diameter Mounting Hole
Description and Features
5
5
5
5
3.9
3.0
3.0
3.0
3.4
2.2
2.0
2.0
-
.09
1.0
1.0
50
30
35
35
B lue
G reen
Amber
R ed
(V)
Max.
(V)
Typ.
C ontinuous
F orward
C urrent Max.
(mA)
P ea k F orward
Current @
1ms -300 P P S
(A)
R everse
B reakdown
Voltage Min.
(V)
F orward V oltage
E mitted
C olor
P art Number
5100H1
5100H3
5100H5
5100H6
Typical
Intens ity
(mcd)
30
20
30
3.0 45
20
20
20
R ated
Current
(mA)
5
5
5
2.2
2.2
3.0
1.8
1.8
2.1
.007
.007
1.0
7
7
35
G reen
R ed
Y ellow
5100H7
5100H1LC
5100H5LC
25
2.0
2.5 2
2
20
470
562
608
635
(nm)
Wavelength
P eak
565
635
585
5
5
-
7.5
5
5
-
-
-
15
Amber
R ed
5102H1-5V
5102H3-5V
6.0
10.0 20
10
5
5
5
5
20.0
20.0
20.0
7.5
12
12
12
5
-
-
-
-
15
15
15
15
G reen
Amber
R ed
G reen
5102H5-5V
5102H1-12V
5102H3-12V
5102H5-12V
10.0
4.0
4.0
4.0 13
13
13
12
585
635
565
583
635
565
All dimensions
in inches.
MAX.
.220
.530
.030
Ø.280
Low Current
Built-In Resistor 5 Volts
Built-In Resistor 12 Volts

Products related to this Datasheet