504051 Drawing Datasheet by Molex

View All Related Products | Download PDF Datasheet
THIS DRAWING CONTAINS INFORMATION THAT IS PROPRIETARY TO MOLEX ELECTRONIC TECHNOLOGIES, LLC AND SHOULD NOT BE USED WITHOUT WRITTEN PERMISSION
PICO-LOCK1.5 REC HSG SGLRW H=2
PRODUCT CUSTOMER DRAWING
DOCUMENT NUMBER
DOC TYPE
DOC PART
REVISION
5040510000-SD
PSD
000
A
MATERIAL NUMBER CUSTOMER SHEET NUMBER
SEE CHART 1 OF 1
CURRENT REV DESC: REDRAWN AND
REVISED
EC NO: 612189
DRWN:
QHE31
2018/03/14
CHK'D:
SAKIYAMA
2019/02/18
APPR:
KOMURAKAMI
2019/02/18
INITIAL REVISION:
DRWN:
QHE31
2018/03/14
APPR:
KOMURAKAMI
2019/02/18
THIRD ANGLE PROJECTION
DRAWING SERIES
A3-SIZE
504051
DIMENSION UNITS
SCALE
mm
NTS
GENERAL TOLERANCES
(UNLESS SPECIFIED)
ANGULAR TOL
±
3.0 °
4 PLACES
±
0.2
3 PLACES
±
0.2
2 PLACES
±
0.2
1 PLACE
±
0.2
0 PLACES
±
0.2
DRAFT WHERE APPLICABLE
MUST REMAIN
WITHIN DIMENSIONS
FORMAT: master-tb-prod-A3
REVISION: H
DATE: 2018/01/18
DOCUMENT STATUS P1 RELEASE DATE 2019/02/18 09:34:45
2 - 4 CIRCUITS 5 - 12 CIRCUITS
NUMBER of LOCK
NOTES.
 1.嵌合相手:504050****
   MATE WITH : 504050****
 2.適合ターミナル:504052****
   APPLICABLE TERMINAL : 504052****
   偶数極に適用
   APPLY EVEN CIRCUIT PRODUCTS.
 4.材質
   MATERIAL
   ポリアミド(PA) UL94-V0 BLACK
   POLYAMIDE(PA) UL94-V0 BLACK
C
A
6.4
4.65
D
1.92
1.92
1.49
0.75
製品仕様及び取扱いについては、製品仕様書PS-504051-001
及びコネクタ取扱説明書AS-504051-001を参照願います。
PLEASE REFER TO PRODUCT SPECIFICATION
PS-504051-001 AND APPLICATION
SPECIFICATION AS-504051-001
 6.ELV及びRoHS適合品
   ELV AND RoHS COMPLIANT.
1.5
5.
PITCH
B
TRADE MARK,
CAV. No. & MOLD No.
B
CIRCUIT No.1
3
3
梱包仕様書: SPK-504051-001.
PACKING INFORMATION SPK-504051-001.
7.
CIRCUIT 1CIRCUIT N
20.55 20.95 16.5 21.95 5040511201 12
19.05 19.45 15 20.45 5040511101 11
17.55 17.95 13.5 18.95 5040511001 10
16.05 16.45 12 17.45 5040510901 9
14.55 14.95 10.5 15.95 5040510801 8
13.05 13.45 914.45 5040510701 7
11.55 11.95 7.5 12.95 5040510601 6
10.05 10.45 611.45 5040510501 5
8.55 8.95 4.5 9.95 5040510401 4
7.05 7.45 38.45 5040510301 3
5.55 5.95 1.5 6.95 5040510201 2
DCBAORDER NO. CIRCUIT SIZE
梱包状態:ポリ袋 PACKAGING : POLYBAG
1
1
2
2
3
3
4
4
5
5
6
6
7
7
8
8
9
9
A A
B B
C C
D D
E E

Products related to this Datasheet

CONN HOUSING 10POS LK
CONN HOUSING 7POS LK
CONN HOUSING 6POS LK
CONN RCPT HSG 8POS 1.50MM