LQM21PN1R0NGRx Data Sheet Datasheet by Murata Electronics

View All Related Products | Download PDF Datasheet
nmRata Inductor Data Sheet ”um 95x02 6% (w mm: A Allmlinn manna, Murat; Mamiacluing 0)., Lu.
L size 2.0 ±0.15mm
W size 1.25 ±0.15mm
T size 0.9 ±0.1mm
Size code in inch (mm) 0805 (2012)
In operating temperatures exceeding +85°C, derating of current is
necessary for the LQM21P_GR series.
Please apply the derating curve shown in the chart according to the
operating temperature.
Please consider "Notice (Rating)."
When rated current is applied to the products, the temperature rise
caused by self-generated heat shall be limited to 40°C max.
Packaging
code Specifications Minimum quantity
Dφ180mm Paper taping 4000
B Packing in bulk 1000
Mass (Typ.)
1 piece 0.012g
Inductance 1.0µH ±30%
Inductance test frequency 1MHz
Rated current (Itemp) (Based on Temperature rise) 1.3A(Ambient temp.85)
0.95A(Ambient temp.125)
Max. of DC resistance 0.0825Ω
Avg. of DC resistance 0.066Ω±25%
Self resonance frequency (min.) 50MHz
Operating temperature range -55 to 125
Class of magnetic shield Ferrite Core
Series LQM21PN_GR
LQM21PN1R0NGR# “#” indicates a package specification code.
< List of part numbers with package codes >
LQM21PN1R0NGRD , LQM21PN1R0NGRB
Shape Notes
References
Specifications
Last updated: 2019/09/20
1 of 3
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
URL : https://www.murata.com/
m operaung temperatures exceedng oss-c, aeranng of cment ls necessary for [ms series, Please appiylhe deramg curve shown In the chin acmrdmg to [he operalmg temperaluve manna m men Current Dal-42m . ls'c g nmcwm i u um ' ' " ‘ A ‘ ‘ a .5 175 wan-u. luv-will” re A [Nation mung“ Murala Mallacltlhg 00., Ltd.
Notice For General
Last updated: 2019/09/20
2 of 3
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.
Frequency Characteristic (L) ,_. ”\ P a: 53 an Inductance[uH] o g. 53 N 0 100k 1M 10M 100M Frequency[Hz] ILQlePNIRflNGR Frequency Characteristic (Z) 16 600 E500 E400 w W E300 f "S 200 E 100 0 100k 1M 10M 100M Frequency[Hz] ILQlePNIRflNGR Temperature rise characteristics 16 \l o / an o a Laban co N o Tempemture rise[degC] ,_. o <39 1000="" 2000="" current[ma]="" ilqlepnirflngr="" a="" auntiun="" “ram="" muraia="" mandarin-i9="" 00.,="" lid.="" 3000="" frequency="" characteristic="" (q)="" 40="" (p="" .="" 30="" '1'="" r="" 0‘20="" f="" 10="" ~-="" 0="" 100k="" 1m="" 10m="" 100m="" lg="" frequency[hz]="" ilqlepnirflngr="" licurrent="" 1="" h0.8="" i="" \="" a)="" 20-6="" \\="" em="" 1::="" e="" 0.2="" 0="" 0="" 200="" 400="" 600="" 800="" 1000="" 1200="" 1400="" current[ma]="" ilqlepnlrflngrzbdegc="">
Chart of characteristic data (The charts below may show another part number which shares its characteristics.)
Last updated: 2019/09/20
3 of 3
1.This datasheet is downloaded from the website of Murata Manufacturing Co., Ltd. Therefore, it’s specifications are subject to change or our products in it may be discontinued
without advance notice. Please check with our sales representatives or product engineers before ordering.
2.This datasheet has only typical specifications because there is no space for detailed specifications.
Therefore, please review our product specifications or consult the approval sheet for product specifications before ordering.

Products related to this Datasheet

FIXED IND 1UH 1.3A 82.5 MOHM SMD
FIXED IND 1UH 1.3A 82.5 MOHM SMD
FIXED IND 1UH 1.3A 82.5 MOHM SMD