1792245 Datasheet by Phoenix Contact

View All Related Products | Download PDF Datasheet
PHGNIX CONTACT 4" 046356 “610438“
https://www.phoenixcontact.com/us/products/1792245
29.08.2013Page1/4
PCB terminal block-PLA 5/ 4-7,5-ZF-1792245
Please be informed that the data shown in this PDF Document is generated from our Online Catalog. Please find the complete data in the user's
documentation. Our General Terms of Use for Downloads are valid
(http://download.phoenixcontact.com)
PCB terminal block, Nominal current: 41 A, Nom. voltage: 1000 V, Pitch: 7.5 mm, Number of positions: 4,
Connection method: Spring-cage conn., Mounting: Soldering, Conductor/PCB connection direction: 0 °, Color:
green
Key commercial data
Packing unit 1 PCE
GTIN
Custom tariff number 85369010
Country of origin GERMANY
Technical data
Dimensions
Pitch 7.5 mm
Dimension a 22.5 mm
Pin dimensions 1,2 x 1,5 mm
Pin spacing 10 mm
Hole diameter 2 mm
General
Range of articles PLH 5/
Insulating material group I
Rated surge voltage (III/3) 8 kV
Rated surge voltage (III/2) 8 kV
Rated surge voltage (II/2) 8 kV
Rated voltage (III/3) 1000 V
Rated voltage (III/2) 1000 V
Rated voltage (II/2) 1000 V
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1792245
29.08.2013Page2/4
PCB terminal block-PLA 5/ 4-7,5-ZF-1792245
Technical data
General
Nominal current IN41 A
Nominal cross section 6 mm²
Insulating material PA
Solder pin surface Sn
Inflammability class according to UL 94 V0
Stripping length 12 mm
Number of positions 4
Connection data
Conductor cross section solid min. 0.2 mm²
Conductor cross section solid max. 6 mm²
Conductor cross section stranded min. 0.2 mm²
Conductor cross section stranded max. 6 mm²
Conductor cross section stranded, with ferrule without plastic sleeve min. 0.2 mm²
Conductor cross section stranded, with ferrule without plastic sleeve max. 6 mm²
Conductor cross section stranded, with ferrule with plastic sleeve min. 0.2 mm²
Conductor cross section stranded, with ferrule with plastic sleeve max. 6 mm²
Conductor cross section AWG/kcmil min. 24
Conductor cross section AWG/kcmil max 10
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, min. 0.5 mm²
2 conductors with same cross section, stranded, TWIN ferrules with plastic
sleeve, max. 2.5 mm²
Classifications
ETIM
ETIM 4.0 EC002637
ETIM 5.0 EC002643
UNSPSC
UNSPSC 11 39121409
UNSPSC 12.01 39121409
UNSPSC 13.2 39121409
UNSPSC 6.01 30211810
UNSPSC 7.0901 39121409
eCl@ss
eCl@ss 4.0 272607xx
PHGNIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1792245
29.08.2013Page3/4
PCB terminal block-PLA 5/ 4-7,5-ZF-1792245
Classifications
eCl@ss
eCl@ss 4.1 27260701
eCl@ss 5.0 27260701
eCl@ss 5.1 27141190
eCl@ss 6.0 27261101
eCl@ss 7.0 27440401
eCl@ss 8.0 27440401
Drawings
Drilling diagram
Ø2
a
7,5
4,25
12,5 8,2
Functional drawing
A
12
Functional drawing
B
Functional drawing
C
Functional drawing Dimensioned drawing
26,4 1,3
28,5
34,1
3,6
12,5
25
4,3
a+8,5
7,5
a
4,25
PHENIX CON'I'ACI'
https://www.phoenixcontact.com/us/products/1792245
29.08.2013Page4/4
PCB terminal block-PLA 5/ 4-7,5-ZF-1792245
Diagram
Umgebungstemperatur[°C]
Stromstärke[A]
100806040200
0
10
20
30
40
50
60
=6mm2
Type: PLA 5/...-7,5-(ZF)
© Phoenix Contact 2013 - all rights reserved
http://www.phoenixcontact.com

Products related to this Datasheet

TERM BLOCK 4POS 30DEG 7.5MM PCB