1221021-03 Drawing Datasheet by Qualtek

View All Related Products | Download PDF Datasheet
I d? ma CONNECTION I WIRE COLOR c ORANGE/WHITE SOL ORANGEQOC GREEN/WHITE 30L GREEN_><>C BLUE/WHITE 30L BLUEQOC DOCWWWHBOC E SHELL— DRAIN —SHELL I:I |:l n z 2 ubwwum- mubu‘mumgz k Electronic WCI DIVISION nuns Cnmvlmnt
APPROVEDDATEDESCRIPTION
REV.
REVISION
Qualtek Electronics Corp.
WCI DIVISION
Part Number:
Description:
Tolerance
+/-
(mm)
Dim
range
(mm)
0-1
1-6
6-18
18-50
50-120
120-250
250-500
0.15
0.20
0.30
0.50
0.70
0.90
1.20
Drawn / Date Checked / Date Approved / Date
R. Nuti
07-15-13 07-15-13 LY / 07-15-13
8P8C - 8P8C
NOTES:
1. CABLE: UL 2835 STP CAT-5e 350MHz
24AWG*4PR+AE
OUTER JACKET: WHITE OD: 5.5 ± 0.2mm
2. CONNECTOR: RJ45 8P8C
CONTACT PHOSPHOR BRONZE
GOLD PLATED G/F
SHELL NICKEL PLATED
3. CONNECTOR: RJ45 8P8C
CONTACT PHOSPHOR BRONZE
GOLD PLATED G/F
SHELL NICKEL PLATED
4. PVC MOLDED HOOD: COLOR WHITE
5. ELECTRICAL TEST:
<1>.100% OPEN SHORT & MISS WIRE TEST
<2>. INSULATION RESISTANCE: DC300V 20M ohm MIN.
<3>. CONDUCTOR RESISTANCE: 2 ohm MAX.
CN2
CN1
THESE DRAWINGS ARE THE PROPERTY OF QUALTEK
ELECTRONICS AND NOT TO BE REPRODUCED FOR
OR COMMUNICATED TO A THIRD PARTY WITHOUT
THE EXPRESS WRITTEN PERMISSION OF AN OFFICER
OF QUALTEK ELECTRONICS.
CONTROLLED
UNIT: mmRFQ# 2505H
2
1
3
915 ± 20mm
44
1221021-03

Products related to this Datasheet

CABLE MOD 8P8C PLUG TO PLUG 3'