BMI-S-230-C Drawing Datasheet by Laird Technologies EMI

View All Related Products | Download PDF Datasheet
REV‘S‘ONS REV DESCR‘F‘T‘ON DATE fi fi I 7; g 2 [ 0961TYP — V O /<\ 3.]8[j2="" ]="" '="" 1="" 90.05="" typ="" e="" a="" ,s="" 040670167="" typ="" —="" 0457:0038:="" ]="" yp="" x="" f="" o[="" 1="" '="" °="" 4="" [="" ]="" °="" 1="" [="" ]="" '="" 1="" [="" ]="" °="" 2="" [="" ]="" a="" 2="" [="" ]="" a="" 3="" [="" ]="" 3="" [="" ]="" $="" a="" block="" io‘erances="" oppw="" to="" uws="" mmhnchj="" ”we“="" wnw“="" a="" 34/28/2011="" tolerance="" :="" :="" nd:el'drafwa="" by="" ”wk/te”="" 1="" m="" :1="" sxz="" mew,="" §§3£efiéi="" @="" e}="" b="" xx="" 3="" 1:30="" .="" uuuwmm="" \l\l="" ‘\:(\\e|sp\rm="" ‘="">
EE
0 .000
4.228 .166
10.228 .403
16.228 .639
22.228 .875
28.228 1.111
34.228 1.348
38.456 1.514
0 .000
4.578 .180
10.578 .416
16.578 .653
22.578 .889
28.578 1.125
34.578 1.361
46.578 1.834
51.156 2.014
40.578 1.598
3.18 .125
TYP
2.433 .096
TYP
R0.406
.016
TYP
0.457±0.038 .0180±.0015
TYP
90.0° TYP
SECTION E-E
SCALE 15 : 1
X
X
X
X
NOTES:
TOLERANCE/APPEARANCE:
A. NO CHANGE IN PRODUCTION MATERIAL
SHALL BE ALLOWED WITHOUT EXPLICIT
PRIOR WRITTEN APPROVAL FROM LAIRD
TECHNOLOGIES ENGINEERING DEPARTMENT.
B. PARTS SHALL BE FREE OF SHARP EDGES.
BURRS SHALL NOT EXCEED 10% OF MATERIAL
THICKNESS OR 0.15mm WHICHEVER IS LESS.
C. REFERENCE DIMENSIONS, SHOWN IN
PARENTHESES (DIM), ARE WITHOUT
TOLERANCE AND ARE FOR INFORMATION
PURPOSES ONLY.
D. CRITICAL DIMENSIONS ARE DESIGNATED BY
X
E. ALL RADII ARE TO BE R0.25 UNLESS
OTHERWISE SPECIFIED.
F. PART SHALL BE FREE OF OIL OR GREASE
G. BULK LAYER
REVISIONS
REV.
DESCRIPTION
DATE
APPROVED
A
INITAL RELEASE
4/28/2011
MF
D
C
B
A
B
C
D
1
6
7
8
8
7
6
5
4
3
2
1
2
3
4
5
A
B
This 2d drawing is generated
from a 3d solid model. Refer
to 3d model for any dimensions
not shown on this drawing. 3d
model dimensions will always
take precedent over drawing
dimensions.
Block tolerances apply to
metric units only. Dual
dimensions shown are for
reference only and are
displayed in 3 places for
conversion purposes only.
STD PART REFERENCE:
PRODUCTION DRAWING
CONTROLLED DOCUMENT
1008/1010
CRS 1/2 H
A
INFORMATION CONTAINED IN THIS DOCUMENT IS CONFIDENTIAL
AND PROPRIETARY TO LAIRD TECHNOLOGIES. IT MAY NOT BE
DISCLOSED TO ANYONE WITHOUT WRITTEN AUTHORIZATION FROM
LAIRD TECHNOLOGIES
CAD MAINTAINED
DRAWING. MANUAL
CHANGES UNAUTHORIZED
MATERIAL:
REV:
UNITS: MM (INCH)
DATE:
04/28/2011
DESIGNED IN SOLIDWORKS
3RD ANGLE
PROJECTION
.X =
.4
.XX =
.2
.XXX =
.1
X.X
=
3.0
X.XX
=
1.0
ANGULAR:
SIZE
SCALE: 2:1
TOLERANCES:
SHEET 1 OF 1
BMI-S-230-C
YES
ROHS COMPLAINT: (BASE PART)
1.25-5.00 MICRONS THICK
100% MATTE TIN
FINISH:
THICKNESS:
0.15
.015 [.0060
.0006]
PART NUMBER :
0077-00xx
MODEL/DRAWN BY:
MFMF
APPROVED BY:
By Brian Donahue at 10:14 am, Oct 18, 2011

Products related to this Datasheet

RF SHIELD 2" X 1.5" SNAP FIT