Axx-LC(7)-TT Drawing Datasheet by Assmann WSW Components

View All Related Products | Download PDF Datasheet
> 51.0.3 > xx._.o\3 nxd 8, o? i: 3&8 05” Ehwumg x x x . E a x agavxxxx as agar \\\\\\\ as u ,aav \\\\\\\ Ea xxx . m .Hxx. xxx . a a n1 am < a="" ,="" a="" 3="" an.="" _l="" x="" a="" x="" ,="" h="" .l="" x="" a="" u="" e.»="" x="" 321x}="" xi="" 2.="" x="" u="" i="" t="" m="" w="" as="" s="" x="" e="" g="" m="" u="" .="" x="" e="" l="" e="" g="" q="" m="" an="" a="" _="" w="" 4n!="" 5="" :x="" xc="" fl="" f="" xxxxxx="" g="" m="" n="" j="" xxxxxx="" x="" n="" a="" t,="" m="" x="" 335="" x="" 5:?="" n="" can="" a="" m="" in="" _="" m="" s="" e="" ‘5="" r.”="" in="" n:="" 4="" e="" g="" m="" u="" i="" m="" m="" a="" xflhvza="" ybe‘="" ,="" m="" in="" ma="" ;="" e="" no="" 2="" m="" m»="" z.="" m="" m»="" a,="" ‘kxfix="" 7="" x="" xfiflvitfiia="" 7="" :52?="" ,xxxxx="" xxxxxxxx="" x="" ,="" x="" x="" xxxxxxxxxxxxxxxxx="" ,="" 00:53="" x“="" 9="" x="" \wwvx.="" 4124113="" 7="" ,="" xx="" 8="" #134733="" .t‘="" wfiwwxfi="" main="" easmmm="" o="" as;="" now="" (20:4="" vow="" f="">(O:4 06:50. 135m .3: vim—ma moczlmofi. 9.9%“ I¢¢ cm So: 7 7 . . x 9? >3 we who we 05 En No mun E i 05 >5 no mg no mumhMowMMflsEo . E E? s cm in m cm E 8.3 B? 7 m» me am NV E 953 E3 S 8.3 Nam mm mmhm mwbm am, can 5:33:96 515% so? Eswisam cm 7 NW mwhm unwa EMEEQ 3939.56 . macs 533126 33. K in; a m» mm 3 m5 mm a 95.3 ammmam 8 a, 3.3 s; a 8 um i «m 3 ma mo gm Nm 8 a as; £313. Damian ”magmasam EH 3 mmun & mm mm we mm 3322 .98 $83 By 32.58152 . 3:522 83¢ . 8% mm a; 35 um‘ 8:59 No R 3 mm mm @3522 .maumaea. Ewan , um 32 mouzm 00:6. 63 was :2 U2 2m; 5529 Hermm>zom was; $8.83 1225 x. Hx x x +x @ >8 8:526 535353 E S MD: >2 €228 E S No: >24 >wm§>zz Eméxza > 5110.44 x > xx... $4 x XX ”X ® 0232 93353 cm : 8% 0%: O\ casimxza 0:5 ._.Or ® 555 E 5 ~ch Own: x "x5 > » >mm om; o OO 88» x X“ “x“ e 035; E 8 amw :ééooauozmzfim $3 525% 92. >36 ._.O_x n 53 3.5: 95 235 am saw no A m w b m m w

Products related to this Datasheet

CONN IC DIP SOCKET 8POS TIN
CONN IC DIP SOCKET 18POS TIN
CONN IC DIP SOCKET 20POS TIN
CONN IC DIP SOCKET 14POS TIN
CONN IC DIP SOCKET 6POS TIN
CONN IC DIP SOCKET 16POS TIN
CONN IC DIP SOCKET 40POS TIN
CONN IC DIP SOCKET 28POS TIN
CONN IC DIP SOCKET 24POS TIN
CONN IC DIP SOCKET 24POS TIN
CONN IC DIP SOCKET 32POS TIN
CONN IC DIP SOCKET 28POS TIN