Pushbutton Boots Datasheet by APM Hexseal

View All Related Products | Download PDF Datasheet
———‘. .\\\\\\\\€ UNTING HO
12
www.apmhexseal.com 800.498.9034
HOW TO ORDER
Specify APM boot part number and, if necessary, the appropriate bushing
adaptor part number (please see page 19).
Sealing Boots for Pushbutton-Actuated Switches
HEXSEAL®and E-SEEL®pushbutton boots are molded from a high tear-strength silicone rubber bonded to a built-in
mounting nut (other materials available for specific environments). Each encloses the base of the protruding switch
bushing and forms a watertight and dust-tight seal against the front panel surface.
DIMENSIONS FOR REFERENCE ONLY. Current dimensional drawings can be viewed on our website and CAD drawings can also be downloaded.
SPECIFICATIONS
Material ........................HEXSEALS: Silicone rubber conforms to A-A-59588,
Class 3B, Grade 50 unless otherwise specified.
E-SEELS: Silicone rubber polymer type ASTM D1418
Mounting Nut ..............HEXSEALS: Brass, nickel-plated
E-SEELS: Brass, black-oxide
Temperature Range....HEXSEALS: -94°F to +400°F (-70°C to +204°C)
E-SEELS: -80°F to +400°F (-62°C to +204°C)
Enclosure Protection
..NEMA/UL/ULC Types 1, 2, 3, 3S, 3R, 4, 4X, 6P, 12, 13;
IEC IP66/IP68
Pressure Range ..........Exceeds 15 psi internal and 1500 psi external
Operational Life ..........100,000 actuations (minimum)
Shelf Life .....................Excess of 25 years
Resistant to.................Salt spray, sunlight, ozone, weather, fungus, and most
acids and lubricating oils
Military Specs*............
Most HEXSEALS meet MIL-DTL-5423. (See listing on page 6)
Agency Recognition...UL & ULC Recognized Component to UL Std. 50
Installation...................Please see installation instructions on page 19
Single
Piece
Design
HEXSEAL®&
E-SEEL®Silicone
Rubber Boot
Molded-in
Mounting Nut
Panel
Sealing Rib
(eliminates
need for
O-ring)
Panel
RoHS
Compliant
For metric sizes, see page 20.
Max. Plunger AB CMilitary
Thread Height Flat I.D. Part APM Boot Color*
Size inch mm inch mm inch mm inch mm Number Part Number
8-40 NS-2B .118 3.00 .226 5.70 .250 6.35 .125 3.18 1231/17 Gray
8-40 NS-2B .188 4.76 .297 7.54 .250 6.35 .120 3.18 SCL6303A-03 N5045 Gray
14-32NS-2B .203 5.16 .313 7.94 .375 9.53 .188 4.76 M5423/10-01 N5040G Gray
14-32NS-2B .453 11.51 .531 13.49 .375 9.53 .125 3.18 1231/32 Gray
14-40NS-2B .141 3.57 .313 7.94 .375 9.53 .188 4.76 M5423/10-03 N5040 Gray
14-40NS-2B .203 5.16 .313 7.94 .375 9.53 .188 4.76 M5423/10-02 N5040R Gray
14-40NS-2B .344 11.51 .531 13.49 .375 9.53 .125 3.18 1231/31 Gray
516-32UNEF-2B .212 5.41 .359 9.13 .437 11.11 .156 3.97 1231/27 Gray
38-27NS-2B .545 13.80 .653 16.60 .500 12.70 .300 7.60 1231/8 Gray
38-32NEF-2B .545 13.80 .653 16.60 .500 12.70 .300 7.60 1231/35 Clear
716-28UNEF-2B .438 11.11 .719 18.26 .625 15.88 .422 10.72 NC3030 716-28 Clear
716-32UN-2B .438 11.11 .719 18.26 .625 15.88 .422 10.72 NC3030 716-32 Gray
1532-32NS-2B .281 7.14 .547 13.89 .625 15.88 .422 10.72 M5423/07-01 N3030 Gray
1532-32NS-2B .281 7.14 .547 13.89 .625 15.88 .422 10.72 M5423/07-11 N3030-2513 Clear
1532-32NS-2B .438 11.11 .719 18.26 .625 15.88 .422 10.72 M5423/07-02 NC3030 Gray
1532-32NS-2B .438 11.11 .719 18.26 .625 15.88 .422 10.72 M5423/07-12 NC3030-2513 Clear
12-32NS-2B .281 7.14 .547 13.89 .625 15.88 .422 10.72 M5423/07-03 NH3030 Gray
12-32NS-2B .188 4.76 .547 13.89 .625 15.88 .422 10.72 M5423/07-05 NH3030S Gray
12-32NS-2B .469 11.91 .734 18.65 .625 15.88 .422 10.72 NC3030H Gray
58-24NEF-2B .281 7.14 .609 15.48 .750 19.05 .515 13.10 M5423/07-04 N3040 Gray
1532-32NS-2B .281 7.14 .547 13.89 .625 15.88 .422 10.72 C1231/41 Black
1532-32NS-2B .438 11.11 .719 18.26 .625 15.88 .422 10.72 C1231/42 Black
Max. Plunger AB CMilitary
Thread Height O.D. I.D. Part APM Boot Color*
Size inch mm inch mm inch mm inch mm Number Part Number
38-27NS-2B .330 8.38 .609 15.48 .641 16.27 .320 8.11 1221/12 Gray
1532-32NS-2B .400 10.14 .719 18.26 .766 19.45 .375 9.53 1221/15 Gray
38-24NF-2B .330 8.38 .609 15.48 .641 16.27 .320 8.11 C1221/22 Clear
38-27NS-2B .330 8.38 .609 15.48 .641 16.27 .320 8.11 C1221/21 Black
38-27NS-2B .330 8.38 .609 15.48 .641 16.27 .320 8.11 C1221/21 4 Clear
38-32NEF-2B .330 8.38 .609 15.48 .641 16.27 .320 8.11 C1221/23 Clear
Full Pushbutton Boots – IP66/68 Rated Figure 8
IP66/68 Rated Figure 9
C
A
B
FIGURE 8
FIGURE 9
FIGURE 10
Max. Plunger AB CMilitary
Thread Height Flat I.D. Part APM Boot Color*
Size inch mm inch mm inch mm inch mm Number Part Number
716-28UNEF-2B .313 7.94 .797 20.24 .625 15.88 .344 8.73 NC3030FL 716-28 Gray •
716-32UN-2B .313 7.94 .797 20.24 .625 15.88 .344 8.73 NC3030FL 716-32 Gray •
1532-32NS-2B .313 7.94 .797 20.24 .625 15.88 .344 8.73 NC3030FL Gray
IP66/68 Rated Figure 10
*Other colors available. Please consult factory.
HEXSEAL
E-SEEL
HEXSEAL
E-SEEL
HEXSEAL
E-SEEL
Mounting nut material: Aluminum
Aluminum insert
Switch Housing
*APM’s policy is to manufacture our HEXSEAL®sealing boots as defined by the requirements of MIL-Spec MIL-
DTL-5423 which we regard as the standard for the switch, circuit breaker and potentiometer industry. These
requirements were formulated based on our original patent.
Lac-Ila!“
13
DIMENSIONS FOR REFERENCE ONLY.
Current dimensional drawings can be viewed on our website and CAD drawings can also be downloaded. RoHS
Compliant
Back-of-Panel Mounted Pushbutton Boots
FIGURE 11
FIGURE 13
FIGURE 12
FIGURE 14
FIGURE 15
FIGURE 16
Plunger-
Outside Bushing AB CMilitary APM Boot
Thread Height O.D. Inside Thread Part Part Number Color*
inch mm inch mm inch mm Number
58-27NS-2A .438 11.12 .844 21.44 .875 22.23 12-32NS-2B M5423/06-01† 3070 Gray
58-24NEF-2A .438 11.12 .844 21.44 .875 22.23 12-32NS-2B M5423/06-03 3073 Gray
58-27NS-2A .688 17.47 .844 21.44 .875 22.23 12-32NS-2B M5423/06-02† 3075 Gray
58-24NEF-2A .688 17.47 .844 21.44 .875 22.23 12-32NS-2B M5423/06-04 3077 Gray
Panel-Mounted Full Pushbutton Boots – IP66/68 Rated Figure 11
Plunger AB C
Military
Thread Height Flat I.D. Part APM Boot Color*
Size inch mm inch mm inch mm inch mm Number Part Number
1532-32NS-2B .281 7.14 .547 13.89 .625 15.88 .422 10.72 M5423/07-06 N3030RFI Gray
1532-32NS-2B .438 11.11 .719 18.26 .625 15.88 .422 10.72 M5423/07-07 NC3030RFI Gray
12-32NS-2B .281 7.14 .547 13.89 .625 15.88 .422 10.72 M5423/07-08 NH3030RFI Gray
12-32NS-2B .188 4.76 .547 13.89 .625 15.88 .422 10.72 M5423/07-10 NH3030SRFI Gray
58-24NEF-2B .281 7.14 .609 15.48 .750 19.05 .516 13.10 M5423/07-09 N3040RFI Gray
12-32NS-2B .469 11.91 .734 18.65 .625 15.88 .422 10.72 NC3030HRFI Gray
EMI/RFI Shielded Full Pushbutton Boots – IP66/68 Rated Figure 14
D
ABC
Hole Width Military APM Boot Color
Height O.D. Locations Part Part Number
inch mm inch mm inch mm inch mm inch mm Number
.906 23.02 .531 13.49 .453 11.51 1.813 46.04 .750 19.05 3050 Clear
.399 10.13 .438 11.11 .359 9.13 1.813 46.04 .750 19.05 3051 Clear
Full Pushbutton Boots Figure 15
ABCMilitary
Thread Height Flat Throat Part APM Boot Color*
Size inch mm inch mm inch mm Number Part Number
716-28NS-2B .547 13.89 .625 15.88 .250 6.35 N3030B 716-28 Clear •
716-32UN-2B .547 13.89 .625 15.88 .250 6.35 N3030B 716-32 Clear •
1532-32NS-2B .547 13.89 .625 15.88 .250 6.35 N3030B Clear •
12-32NS-2B .547 13.89 .625 15.88 .250 6.35 NH3030B Clear •
Half-Pushbutton Boots (Pushbutton Actuator Protrudes) – IP66/68 Rated
Figure 12
*Other colors available. Please consult factory. †Inactive for new designs.
*Other colors available. Please consult factory
*Other colors available. Please consult factory.
All standard EMI/RFI boots feature a molded knitted Monel shield. EMI/RFI shielded pushbutton boots have an operational life of 15,000
actuations (minimum)
Part numbers in this group conform to A-A-59588 Gr. 50.
HEXSEAL
E-SEEL
HEXSEAL
E-SEEL
Plunger AB C
Military
Thread Height Flat I.D. Part APM Boot Color
Size inch mm inch mm inch mm inch mm Number Part Number
1532-32NS-2B .438 11.11 .984 25.00 .750 19.05 .422 10.72 1238/1 SS ††
1532-32NS-2B .438 11.11 .984 25.00 .750 19.05 .422 10.72 1238/5* SS ††
Armored Pushbutton Boots – IP66/68 Rated Figure 13
*P/N 1238/5 features a 11/4" diameter actuator button.
††Stainless steel housing with silicone boot.
HEXSEAL
E-SEEL
HEXSEAL
E-SEEL
HEXSEAL
E-SEEL
D
ABC
Hole Width Military
Height O.D. Throat Locations Part APM Boot Color
inch mm inch mm inch mm inch mm inch mm Number Part Number
.578 14.68 .531 13.49 .156 3.97 1.813 46.04 .750 19.05 3050B Clear
Half Pushbutton Boots (Pushbutton Actuator Protrudes) Figure 16
Part numbers in this group conform to A-A-59588 Gr. 50.
HEXSEAL
E-SEEL
www.apmhexseal.com 800.498.9034
Vim—WI;
20
www.apmhexseal.com 800.498.9034
METRIC Sizes for Toggle, Pushbutton and Rotary
Switches and Circuit Breakers
IP66/IP68/NEMA 6P Enclosure Protection
IP66/IP68/NEMA 6P Enclosure Protection
IP66/IP68/NEMA 6P Enclosure Protection
Operator
Chamber
E-SEEL®Silicone
Rubber Boot
Molded-in
Mounting
Nut
Panel Sealing
Rib (eliminates
need for O-ring)
Panel
Switch Housing
Single Piece
Design
Full Toggle (with Constant I.D.) Switch Boots
(covers all external portions of switch & seals switch mounting hole) Figure A
1Throat size is the maximum diameter of the switch toggle/handle (Dimension “A”).
2Max toggle height is the maximum distance from the end of the switch mounting stem to the end of the switch toggle.
TOGGLE SWITCH BOOTS
PUSHBUTTON SWITCHES & CIRCUIT BREAKERS/PROTECTORS
Thread
Size
Throat Size1(“A”) Max Toggle Height2
Max Boot Height (“B”)
Flat (“C”) Color APM Cat. No.
mm in. mm in. mm in. mm in.
M6 X 0.75 2.9 0.116 10.8 0.43 14.3 0.562 9.0 0.352 Black 1131/25*
M12 X 0.75 5.3 0.21 16.2 0.64 21.6 0.85 15.8 0.625 Black C1131/41
M12 X 0.75 5.5 0.219 22.8 0.90 27.7 1.1 15.8 0.625 Black 1131/26-M12-.75
M12 X 1 6.5 0.256 16.7 0.66 21.4 0.844 15.8 0.625 Black 1131/31-M12
M12 X 1 5.9 0.234 16.9 0.66 21.8 0.859 15.8 0.625 Black 1131/40
M12 X 1 5.5 0.219 22.8 0.90 27.7 1.1 15.8 0.625 Black 1131/26-M12-.10
Half Toggle Switch Boots
(Seals switch mounting stem & hole; toggle actuator protrudes) Figure B
Thread
Size
Throat Size
(“A”)
Toggle Diameter
Accomodated
Max Boot Height
(“B”)
Flat
(“C”) Color APM Cat. No.
mm in. mm in. mm in. mm in.
M5 X 0.5 1.1 0.42 1.57-4.57 0.062-0.18 5.7 0.225/0.25 7.9 0.313 Black 1132/17-M5-5
M12 X 1 2.36 0.093 2.92-6.09 0.115-0.24 11.1 0.437 15.9 0.625 Black 1132/33-M12-1
Half Toggle Switch Boots
(Seals switch mounting stem & hole; toggle actuator protrudes) Figures C & D
1“Clear” allows viewing of breaker amp rating and trip state; please enquire for other available colors.
Thread
Size1
Max Boot Height
(“A”)
Max Plunger
Height Dimension “B” Max Plunger
Diameter
(“C”)
Color1APM Cat. No. Fig.
mm in. mm in. mm in. mm in.
M10 X 1 15.47 0.62 8.4 0.33 16.3 0.64 8.1 0.32 Black C1221/21 D
M11 X 1 15.47 0.62 11.9 0.469 18.3 0.72 10.72 0.422 Clear C1221/27 D
M12 X 1 18.64 0.47 11.9 0.469 15.9 0.625 10.72 0.422 Black NC3030H-M12-1 C
Fig. A
Fig. B
C
A
B
Fig. C Fig. D
Aluminum
insert
IP66/IP68/NEMA 6P Enclosure Protection
ROTARY SHAFT SEALS
Seal the shaft and mounting hole of standard rotary switches/potentiometers
that use a threaded stem and nut mounting. Figure E
1Switch/potentiometer shaft must have a smooth, round cross-section where it meets the sealing edge of the shaft seal device.
2Please enquire for other available colors.
Thread
Size
Shaft Size1(“A”) Height
(“B”)
Flat
(“C”)
Color2APM Cat. No.
mm in. mm in. mm in.
M7 X 0.75 5.0 0.2 5.5 0.2 12.7 0.500 Gray 1332/39-2*
M9 X 0.75 6.35 0.250 5.56 0.219 12.7 0.500 Gray C1332/41*
M10 X 1 6.0 0.236 5.9 0.236 12.7 0.500 Gray 1332/45*
Fig. E
Additional metric sizes available (consult factory)
SPECIFICATIONS
Material ........................Silicone rubber polymer type ASTM D 1418
Mounting Nut ..............Brass, black-oxide. *Brass, nickel-plated.
Temperature Range....-80°F to +400°F (-62°C to +204°C)
Enclosure Protection
..NEMA/UL/ULC Types 1, 2, 3, 3S, 3R, 4, 4X, 6P, 12, 13; IEC IP66/IP68
Pressure Range ..........
Exceeds 15 psi internal and 1500 psi external
Operational Life ..........100,000 actuations (minimum)
Shelf Life .....................Excess of 25 years
Resistant to.................Salt spray, sunlight, ozone, weather, fungus,
and most acids and lubricating oils
Agency Recognition...UL & ULC Recognized Component to UL Std. 50
Installation...................Please see installation instructions on page 19
RoHS
Compliant
C
US
UL Recognized Component
®

Products related to this Datasheet

PUSHBUTTON FULL BOOT CLEAR
ROTARY SHAFT SEAL GRAY
TOGGLE FULL BOOT BLACK
PUSHBUTTON FULL BOOT CLEAR
PUSHBUTTON FULL BOOT GRAY
PUSHBUTTON FULL BOOT GRAY
TOGGLE FULL BOOT BLACK
ROTARY SHAFT SEAL GRAY
PUSHBUTTON FULL BOOT CLEAR
TOGGLE FULL BOOT BLACK
PUSHBUTTON FULL BOOT GRAY
PUSHBUTTON FULL BOOT GRAY
PUSHBUTTON FULL BOOT GRAY
PUSHBUTTON FULL BOOT GRAY
ROTARY SHAFT SEAL GRAY
PUSHBUTTON FULL BOOT GRAY
PUSHBUTTON FULL BOOT BLACK
PUSHBUTTON FULL BOOT GRAY
PUSHBUTTON FULL BOOT GRAY
PUSHBUTTON FULL BOOT GRAY
PUSHBUTTON FULL BOOT GRAY
TOGGLE FULL BOOT BLACK
TOGGLE FULL BOOT BLACK
TOGGLE FULL BOOT BLACK
PUSHBUTTON FULL BOOT BLACK
PUSHBUTTON FULL BOOT CLEAR