RA11131000-116 Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
1 2 3 4 5 \ 6 \ 7 8 swan ‘ or 1 scngmc SPECIF‘CAHONS rumba 1w arr—0N a» a; W6 Mums nan/u ms. mm mm cm m. 55 (mum: m um: um, m] m7 {em msmnN ‘ Pcsmm 2 5‘ “a“, .2302 (wmmm) Mum's») «ma 25w. ‘4 m mm: [mm] mumm mum mw com iswswm: \n‘m 35mm In .. m um um \Nsuumnu msmx; mm m". H: mm: mum: sum uocmc m v mm- W m; Inna cm. [um um] ‘ mu m. [Emu] “mums 0mm .m n: mm: m. um] mg [9.71 mm 720:: a us-c menu] warms- “ n «a «an: ‘% % m1 mu mm m: nan-man {EM-ms} r1525 m n um) [15] nazixm [anxns] I COLORS AND MARK‘NGS MATERIALS sum, mm. nun Mam. a/u 1WD. um v—z mm mm: , m. u”, Mr-Plnnl m memk (m. um H was n mums. wv: u... ~..y. mm mm cnml- mm mm um m 5‘. wan: coma: Shut may comm Sum um mum: gm mud com susuzsvzu PANEL cmom mu wnxum x 1::qu [ms-4.1!] am [m] mmm mmm] um [m] non-om [zoo—m] 0772 [ms] um. mm a. E swwm \ Ema - mm mm; [mquE‘SI tam! [x02] / xv RAIHETOOO-HB i mm W . mm“. m. «m. .. m m ”m" N "mmmwmw&mu ”PM .2 "L3“ '5 Wm“ .3. Wmme Ia”? "mummcmoaus mm mm 2 3 4 5 6 7 5 nzis nu] ma nun —

Products related to this Datasheet

SWITCH ROCKER SPST 10A 125V