PV2H240BB Drawing Datasheet by E-Switch

View All Related Products | Download PDF Datasheet
j_ {2’ E9SWITCH' A
TITLE
SCALE DATE DR DWG REV
THE INFORMATION CONTAINED IN THIS DOCUMENT IS PROPRIETARY
TO E-SWITCH AND IS NOT TO BE COPIED OR TRANSFERRED
SHEET OF
REV PCR NO DESCRIPTION DATE BY
PV2H240BB
2:1 2/16/2012 52-PV2H240BB A
BMA
1 1
122
PANEL CUTOUT
MAX. PANEL THICKNESS 6.0mm
A20485 RELEASE FOR PRODUCTION 02/16/12 BMA
NOTE:
1. ALL DIMENSIONS IN MM [INCH]
2. GENERAL TOLERANCE: X.X=±0.4
X.XX=±0.25
3. TERMINAL NUMBERS FOR REF ONLY
4. CONTACT MATERIAL: SILVER PLATED COPPER
5. RATING: 2A 48VDC
6. ELECTRIC LIFE: 200,000 MAKE-AND-BREAK CYCLES
7. INSULATION RESISTANCE: 1,000 M MIN.
8. DIELECTRIC STRENGTH: 2,000 VAC MIN. FOR 1 MINUTE
9. CONTACT RESISTANCE: 50m MAX. @ 1A 12VDC
10. OPERATING TEMP.: -20°C to 55°C
11. DENOTES CRITICAL PARAMETER.
12. INGRESS PROTECTION: IP65
13. HARDWARE SUPPLIED: O-RING AND HEXNUT
3.10 `.50
.122 `.020 in
[]
1.50 `.50
.059 `.020 in
[]
14.00 `.50
.551 `.020 in
[] 17.00 `.50
.669 `.020 in
[]
8.50
[.335 in]
.50
[.020 in]
2.00
[.079 in]
.80
[.031 in]
n18.00
[.709 in]
n12.00
[.472 in]
M16x1.0
HIGH ACTUATOR
BRUSHED
STAINLESS STEEL
BODY FINISH
BRUSHED STAINLESS STEEL
POS. 1 POS. 2
SWITCH FUNCTION
(ON) = MOMENTARY
(ON)
OFF
1-2
OPEN
12
CIRCUIT: SPST
SEE NOTE 13.
FOR HARDWARE
n16.00
[.630 in]

Products related to this Datasheet

SWITCH PUSHBUTTON SPST-NO 2A 48V