152FB Series, Cable Jumpers Datasheet by Aries Electronics

View All Related Products | Download PDF Datasheet
.mm -.o45 W INSULATION LENGTH "L” a ,125 I v nulmzml “I STRIPE-Off aom Ems must] (w/ PROTECIIVE TABSI PVC NsuAnoN Wum 0F commas] x 0.100 3,54] "a“ (m or munuc‘rons -l] x 0,100 [154] ELECTHDNICS, INC. SHPPED WITH PROTECTIVE-TABS BOTH ENDS
2609 Bartram Road Bristol, PA 19007-6810 USA
TEL 215-781-9956 FAX 215-781-9845
WWW.ARIESELEC.COM INFO@ARIESELEC.COM
11001
Rev. 1.5
1 of 1
ALL DIMENSIONS: INCHES [MILLIMETERS]
ALL TOLERANCES: ±0.005 [0.13] UNLESS OTHERWISE SPECIFIED
ALL CABLES SHIP WITH Pb-FREE MATERIAL UNLESS CUSTOMER SPECIFIED
WHEN ORDERING
CONSULT FACTORY FOR OTHER SIZES AND CONFIGURATIONS
CUSTOMIZATION: ARIES SPECIALIZES IN CUSTOM DESIGN AND PRODUCTION.
SPECIAL MATERIALS, PLATINGS, SIZES, AND CONFIGURATIONS CAN BE
FURNISHED, DEPENDING ON QUANTITY.
ARIES RESERVES THE RIGHT TO CHANGE PRODUCT GENERAL SPECIFICATIONS
WITHOUT NOTICE
PRINTOUTS OF THIS DOCUMENT MAY BE OUT-OF-DATE AND SHOULD BE
CONSIDERED UNCONTROLLED
FEATURES
• FlexibleFusion-bondedJumpersPlugDirectlyintoPCBoardsorSockets
• StrandedWireConductorsFusion-bondedwithanOvercoatofSnforEasySolderingorSocketing
• JumpersShippedwithProtectiveTabsonEndstoMaintainingProperConductorSpacing
GENERAL SPECIFICATIONS
• INSULATION:ULVW-1,Style2651PolyvinylChloride(PVC)withoptionalPolar-
izationStripeononeside
• NOMINAL INSULATION THICKNESS: 0.009 [0.23]
• CONDUCTORS:26-gauge,7-strandCuwithSnfusion-bondedovercoat
• OPERATING TEMPERATURE: -4°F to 221°F [-20°C to 105°C]
• VOLTAGE RATING: 300Vrms
• DIELECTRIC WITHSTANDING VOLTAGE: 1500Vrms
• INSULATION RESISTANCE: 10,000 MΩper10feet[3.05meters]
• RESISTANCE: 40.3Ωper1000feet[304.8meters]
• PROPAGATION DELAY:1.3ns/ft.
MOUNTING CONSIDERATIONS
• SUGGESTED PCB HOLE SIZE: 0.033 ±0.002 [0.84 ±0.05] dia.
Series 152FB
Fusion-Bonded Cable Jumpers
# Conductors Min. Insulation Length
4thru8 1.000 [25.40]
9and10 1.250 [31.75]
11thru22 1.500 [38.10]
ORDERING INFORMATION
XX-XXXXX-152FB X
Option
 P=PolarizationStrip,along
 oneedgeofcable*
Jumper Series
Cable Length “L(inches)
2.00" = 002
2.50" = 002.5
2.25" = 002.25
2.125" = 002.125
 Etc.
No. of Conductors
 4thru22
* Ariesreservestherighttoshipwithorwithoutunless
specifiedbycustomer.

Products related to this Datasheet

CABLE JUMPER 5POS 2.54MM 2"
CABLE JUMPER 7POS 2.54MM 1"
CABLE JUMPER 2POS 2.54MM 2"
CABLE JUMPER 2POS 2.54MM 4"
CABLE JUMPER 2POS 2.54MM 5"
CABLE JUMPER 3POS 2.54MM 1.75"
CABLE JUMPER 3POS 2.54MM 2.75"
CABLE JUMPER 3POS 2.54MM 2"
CABLE JUMPER 3POS 2.54MM 3"
CABLE JUMPER 3POS 2.54MM 5"
CABLE JUMPER 4POS 2.54MM 1.13"
CABLE JUMPER 4POS 2.54MM 1.25"
CABLE JUMPER 4POS 2.54MM 1.5"
CABLE JUMPER 4POS 2.54MM 1.75"
CABLE JUMPER 4POS 2.54MM 1.98"
CABLE JUMPER 4POS 2.54MM 1.98"
CABLE JUMPER 4POS 2.54MM 1"
CABLE JUMPER 4POS 2.54MM 2.25"
CABLE JUMPER 4POS 2.54MM 2.5"
CABLE JUMPER 4POS 2.54MM 2.6"
CABLE JUMPER 4POS 2.54MM 2"
CABLE JUMPER 4POS 2.54MM 3.25"
CABLE JUMPER 4POS 2.54MM 3.38"
CABLE JUMPER 4POS 2.54MM 3.5"
CABLE JUMPER 4POS 2.54MM 3.75"
CABLE JUMPER 4POS 2.54MM 3"
CABLE JUMPER 4POS 2.54MM 4.5"
CABLE JUMPER 4POS 2.54MM 4"
CABLE JUMPER 4POS 2.54MM 5.5"
CABLE JUMPER 4POS 2.54MM 5"