ADFC18-2450.00-A-T Datasheet by Abracon LLC

View All Related Products | Download PDF Datasheet
Center Frequency (f0) 2450.00 MHz Passband width 2400.00 2500.00 MHZ 1.6 dB @+25“C 1.8 dB @ -40 ~ +85°C Amplitude Ripple (2400 ~ 2500MHz) V.S.W.R (2400 ~ 2500MHz) 1.5 24 800 ~ 960MHz 20 1710 ~1990MHZ 25 4800 ~ 5000MHz 25 7200 ~ 7500MHz Characteristic Impedance 50 0 Operation Temperature Range 40 +85 °C Storage Temperature Range -10 +40 °C RH 70% Max >— dB(S(2,1)) dB(S(l, 1)) freq, GHz Time 25C to Peak :8 min m3 ABRACON CORPORATION
||||||||||| | | | |
APPLICATIONS:
FEATURES:
Pb
RoHS
Compliant
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
STANDARD SPECIFICATIONS:
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 |fax 949-546-8001| www.abracon.com
Revised: 12.03.12
Visit www.abracon.com for Terms & Conditions of Sale
SMD 2.45GHz Dielectric Band Pass Filter
CHARACTERISTIC CURVE:
ADFC18-2450.00-A-T
1.6 x 0.8 x 0.60 mm
• Mobile communication system
• Bluetooth, Wireless LAN, WIFI, GPS, etc.
REFLOW PROFILE:
Preheat condition: 150 ~200oC/60~120sec.
Allowed time above 217 oC: 60~90sec.
Max temp: 260 oC
Max time at max temp: 10sec.
Solder paste: Sn/3.0Ag/0.5Cu
Allowed Reflow time: 2x max
Parameters Minimum Typical Maximum Units Notes
Center Frequency (f0) 2450.00 MHz
Passband width
2400.00
2500.00
MHz
Insertion Loss (2400 ~ 2500MHz)
1.6
dB
@+25˚C
1.8
dB
@ -40 ~ +8C
Amplitude Ripple
(2400 ~ 2500MHz)
0.5 dB
V.S.W.R (2400 ~ 2500MHz) 1.5
Relative Attenuation
(Reference level: 0dB)
24
dB
800 ~ 960MHz
20
1710 ~ 1990MHz
25
4800 ~ 5000MHz
25
7200 ~ 7500MHz
Characteristic Impedance 50
Operation Temperature Range -40 +85
°C
Storage Temperature Range -10 +40
°C
RH 70% Max
1 2 3 4 5 6 70 8
-50
-40
-30
-20
-10
-60
0
freq, GHz
dB(S(1,1))
dB(S(2,1))
• Small and low profile enables high density mounting
• Low insertion loss & attenuation
• Internally shielded for enhanced performance
• Excellent solderability
lsxflxxflmnun >— (1) 1 6010 10 9602010 2760 D 9 (5)4) —3(2) ‘3 - In 0 8 3 o" i- (3) 01 10 3 7 I0. 7010.15I _ (1 )(3)ZGND '3 (2):0UT ’ “3&1 ] (4):lN ' ' - ”"d >— Chipcavity awake! Hale $1.5 (+014)) 1_753_0_1 ; P a 34mm; T ”I I‘— H 21110.65 Direction ol Feed —> Skis/410nm 2mm MD"!!! BMW k» max
||||||||||| | | | |
Pb
RoHS
Compliant
ABRACON IS
ISO 9001 / QS 9000
CERTIFIED
ABRACON IS
ISO 9001:2008
CERTIFIED
30332
Esperanza, Rancho Santa Margarita, California
92688
tel 949-546-8000 |fax 949-546-8001| www.abracon.com
Revised: 12.03.12
Visit www.abracon.com for Terms & Conditions of Sale
SMD 2.45GHz Dielectric Band Pass Filter
ADFC18-2450.00-A-T
1.6 x 0.8 x 0.60 mm
OUTLINE DRAWING:
TAPE & REEL:
Dimensions: mm
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated, Automotive Applica-
tions. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application requiring high reliability where
component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme operating environment, written consent and
authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
Dimensions: mm
Recommended Land Pattern
Packaging: 4,000pcs/reel
A B P T max
1.00±0.10 1.80±0.10 4.0±0.10 0.75

Products related to this Datasheet

RF FILTER BAND PASS 2.45GHZ 0603
RF FILTER BAND PASS 2.45GHZ 0603
RF FILTER BAND PASS 2.45GHZ 0603