598 Series, 0606 Pkg Datasheet by Dialight

View All Related Products | Download PDF Datasheet
598-3710-30 packam omni— 9» «\ ENE“
FEATURES /
BENEFITS
PART NUMBERS
Compatible with automatic placement equipment
RoHS compliant
Packaged in 8mm tape, 7” reel and 20 per strip
Meets EIA-481-1 pkg. std.
Micro LED®SMD LED
“598 SERIES” 0606 PACKAGE
(1.6mm X 1.6mm X 0.7mm) Tri-Color
ABSOLUTE RATINGS (@ Ta = 25ºC)
220 pieces on tape
77” reel 3000pcs / reel
ORDERING INFORMATION
PRELIMINARY
Dialight reserves the right to make changes at any
time in order to supply the best product possible.
Contact us directly for the latest information.
MDEI5980606TRI_A
Dialight Corporation
1501 Route 34 South • Farmingdale, NJ 07727 USA
Tel: (1) 732-919-3119 • Fax: (1) 732-751-5778 • www.dialight.com
Dialight P/N EMITTED
COLOR MATERIAL LENS COLOR
LUMINOUS
INTENSITY
DOMINANT
WAVELENGTH
FORWARD
VOLTAGE
VIEWING
ANGLE PINOUT
If = 20 ma If = 20 ma If = 20 ma ° DEGREES
MIN TYP MAX MIN TYP MAX MIN TYP MAX
598-8710-307F
RED AlInGaP WATER CLEAR 40 60 80 630 635 645 1.9 2 2.2 140
SEE EXAMPLE
GREEN InGaN WATER CLEAR 90 120 220 520 525 530 2.8 3.2 3.5 140
BLUE InGaN WATER CLEAR 60 90 140 465 470 475 2.8 3.2 3.5 140
598-8720-307F
RED-ORANGE AlInGaP WATER CLEAR 60 80 150 620 625 630 1.8 2.2 2.4 140
GREEN InGaN WATER CLEAR 90 150 220 520 525 530 2.8 3 3.5 140
BLUE InGaN WATER CLEAR 40 60 90 465 470 475 3 3.2 3.5 140
598-8721-307F
RED-ORANGE AlInGaP WATER CLEAR 60 80 150 620 625 630 1.8 2.2 2.4 140
GREEN InGaN WATER CLEAR 90 150 220 520 525 530 2.8 3 3.5 140
BLUE InGaN WATER CLEAR 40 60 90 465 470 475 3 3.2 3.5 140
598-8730-307F
ORANGE AlInGaP WATER CLEAR 70 120 150 600 605 610 1.8 2.2 2.4 140
GREEN InGaN WATER CLEAR 150 220 300 520 525 530 2.8 3.2 3.5 140
BLUE InGaN WATER CLEAR 60 90 140 465 470 475 2.8 3.2 3.5 140
598-8740-307F
YELLOW AlInGaP WATER CLEAR 90 110 150 587 590 595 1.8 2.2 2.4 140
GREEN InGaN WATER CLEAR 150 220 300 520 525 530 2.8 3.2 3.5 140
BLUE InGaN WATER CLEAR 60 90 140 465 470 475 2.8 3.2 3.5 140
Dialight P/N
Power
Dissipation
Forward
Current
Reverse
Voltage
Operating
Temperature
Range
Storage
Temperature
Range
Peak Pulse
Forward
Current
Electrostatic
Discharge
(mW) (mA) (V) (ºC) (ºC) (mA) (HBM)
598-8710-307F
44 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
598-8720-307F
48 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
598-8721-307F
48 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
598-8730-307F
48 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
598-8740-307F
48 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
70 20 5 -40~+100 -40~+100 100 2000
Package Outline Drawing:
Notes 1. All dimensions are in mm [inches];
2. Tolerances are ±0.1mm [0.004inch] unless noted.
RO
G
B
RO
G
B
O
G
B
Y
G
B
Dioligh’r r1 am W7 5 D D mm.» moms mgr 3m mszc \m uwmwm ‘- m mecwpn m». 7mm: mm, 3 15 an 25 1a 15 «a As an a 5n an m m 9 ”mm". W, min-mun 5‘7 1““ Arm-m mm». mm u 2 km-nc-wem mm as an 15 m 45 2n .n An an m In n 511 mu mm mm w, m‘l-v-‘I'I‘Q Ann-m v.w._‘...v.(~c,
MDEI5980606TRI_A
Dialight Corporation
1501 Route 34 South • Farmingdale, NJ 07727 USA
Tel: (1) 732-919-3119 • Fax: (1) 732-751-5778 • www.dialight.com
MECHANICAL DIMENSIONS
RED 630-642NM, RED-ORANGE 620-630NM, ORANGE 600-610NM, YELLOW 590-595NM, YELLOW 583-590NM, YELLOW GREEN 570-575NM, GREEN 562-570NM
GREEN 520-525NM, BLUE 470-475NM
OOPTICAL AND ELECTRICAL CHARACTERISTICS CURVES
REFLOW SOLDERING HAND SOLDERING
Pre-heat 160~180oCTemperature 300oC Max.
Pre-heat time 120 seconds Max.
Peak
temperature 260oC Max. Soldering
time
3 second Max
(one time only)
Soldering time 10 seconds Max.
Condition
Refer to
temperature -profile
PRELIMINARY
Dialight reserves the right to make changes at any
time in order to supply the best product possible.
Contact us directly for the latest information.
Micro LED®SMD LED
“598 SERIES” 0606 PACKAGE
(1.6mm X 1.6mm X 0.7mm) Tri-Color
Recommended Soldering Pattern For
Reflow Soldering
DIMENSIONS OF REEL (UNIT:mm)
DIMENSIONS OF TAPE (UNIT:mm)
FORWARD VOLTAGE VS FORWARD CURRENT (Ta=25
°
C) RELATIVE INTENSITY VS FORWARD CURRENT (Ta=25
°
C) DERATING RELATIVE INTENSITY VS AMBIENT TEMPERATURE
FORWARD VOLTAGE VS FORWARD CURRENT (Ta=25
°
C) RELATIVE INTENSITY VS FORWARD CURRENT (Ta=25
°
C) DERATING RELATIVE INTENSITY VS AMBIENT TEMPERATURE

Products related to this Datasheet

LED RGB CLEAR 0606 SMD
LED RGB CLEAR 0606 SMD
LED RGB CLEAR 0606 SMD
LED BLUE/GREEN/YLW CLR 0606 SMD
LED RGB CLEAR 0606 SMD
LED RGB CLEAR 0606 SMD
LED RGB CLEAR 0606 SMD
LED BLUE/GREEN/ORANGE CLEAR SMD
LED BLUE/GREEN/YLW CLR 0606 SMD
LED RGB CLEAR 0606 SMD
LED RGB CLEAR 0606 SMD
LED BLUE/GREEN/YLW CLR 0606 SMD
LED BLUE/GREEN/YLW CLR 0606 SMD