24337-42 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
M3 x 0.5 THREAD NOTE: 1. ALL DIMENSIONS ARE IN MILLIMETERS Ms Dacwm I5 m: Wzm a; Kiwi mums cm, mu 5w Nov 3: minimum. msmamzu m usm Is A was row wunclukz mum vim mm pmmuu mm msmuz [mamas om M3 X 0.5 THREAD L 8.00 PART NO. ‘L' DIM. 24337 10.00 24338 12.00 24339 15.00 24340 18.00 24341 20.00 24342 25.00 KEYSTONE ELECTRONICS CORP. ASTORIA. N Y 11105-2017 DATE DESCRIPTION REV PARTNAMI: 5mm M/F HEX STANDOFF MATERIAL ALUMINUM WISH 31 CLEAHIRIDITE M BOONE m 5806 Ex MW swam Mm i“ [i015] m W 24337-24342
LN

Products related to this Datasheet

HEX STANDOFF M3 ALUMINUM 10MM
HEX STANDOFF M3 ALUMINUM 12MM
HEX STANDOFF M3 ALUMINUM 20MM
HEX STANDOFF M3 ALUMINUM 18MM
HEX STANDOFF M3 ALUMINUM 15MM
HEX STANDOFF M3 ALUMINUM 25MM