940 Drawing Datasheet by Keystone Electronics

View All Related Products | Download PDF Datasheet
03m ammnmEjOZ mm< $="" .73="" 3.87="" f="" 37.:="" o:="">zom >m umx moz :wofi > 5on E937 .87 2.87 E _u_.m J / .omm 8.37 7 \ at 77 B7 / .3 3.37 x 827.37 .73 752 / :7 2m .78 587 77fl%@7 ‘UJ .03 2.37 A + E : 7 7 .7mm 3.87 em :87 77 \ ‘ 7 ‘ . BL 23%“ volm momma 7 7 B7 732 .78 732 ..... 4. ..... 7rl..|. I7. .|..| In. NED 37 777722; T m: 387 4 Qa “““ 7 “““ fl 7 a» mg as? 27057 2%. 4 New EMS V 73:58: 7.337378%. :r 95 7.0.". I‘m; Ebei .mmm 3mg 93QO Eamugmsza T E» 3.87 i new :29: 3%; 35522 H SN V937 9553 2mm” mo: 3% 22 27287 3% .7mm 6.37 o: moamlm =7 2% 32 27287 2% T +‘ 32387 mama 87726 a mag <28?>< on="" .73="" mos="" .7;="" 6.87="" e="" .owm="" $.37="" 95an="" naming?="" mo="" 3="" 533m=""><_mx. +="" m="" 938:3="" 72733378”=""><>0 >4 . 4 7 273128” We a amx. 7 7 7 Sana 389 o.” a 37:. ‘7 .7mm 3.87 T‘ .Sm 3.37 7 .omm 8.37 7 as. .87 :87 .mS 2.87 .Bm 6.37 \V f zm303). Z < 7773.83="" 0="" 37="" 7:33:80="" ‘="" u="">EAZ>Z7W Z7030 7.7mm m2: Urco ? §>Amm7>7r .Bm 7o 87 @ AV 5 293 ANV Erm >O._.C>_l m_Nm n7Z7mI >m ZOHWU um7m< z4="" mam="" .3="" 7m="" cw="" e;="" 78.37="" so="" 3.87="" mx="" 3="" 15="" 7315="" mm”?="" »="" 7%“.="" $2.:="" as="" 5="" a="" h="" 7.="" 0="" who="">
LN

Products related to this Datasheet

CONN RCPT USB2.0 MICRO B SMD R/A
CONN RCPT USB2.0 MICRO B SMD R/A